Non: 2'
V0“: 1.
\Ime 4
\mm 5
Cunlacl Alum-on for avallubflily
01' frequencies nul lmed
Supply Volmgc (mm 7 1 xv opnon not avatlablc wuh LVPECL uutpm
Rmuu w mum "mum ficqucmy an +25°c, prcrrufluw
Relums m we «aim frequent)
mum [mu rcflmv flequcncy accuxac), mmpcmnuc «abm
v, and pulling, pmwr \upply mum“. :1le 201mm nglng
EABRACON
LL
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 09.06.2019
ClearClock™ | Ultra-Low Jitter, Fixed-Frequency Miniature Clock Oscillator
Pb
2.5 x 2.0 x 1.0 mm
Compliant
MSL = 1
AK2 ESD Sensitive
Note 2: Supply voltage (Vdd) = 1.8V option not available with LVPECL output
Note 3: Relative to initial measured frequency @ +25°C, pre-reflow
Note 4: Relative to post-reflow frequency
Note 5: Includes post reflow frequency accuracy, temperature stability, load pulling, power supply variation, and 20-year aging
Electrical Characteristics
Parameters Min. Typ. Max. Unit Notes
Frequency Range 100 200 MHz
Standard Available Frequencies 100, 125, 148.5, 156.25, 200 MHz Contact Abracon for availability
of frequencies not listed
Supply Voltage (Vdd) [Note 2]
2.97 3.3 3.63
V
Option “A”
2.37 2.5 2.62 Option “B”
1.71 1.8 1.89 Option “C”
Supply Current (Idd)
LVPECL 30 50
mA
@ 200MHz; @ Vdd = 3.3V
LVDS 10 15 @ 200MHz; @ Vdd = 3.3V
HCSL 22 30 @ 200MHz; @ Vdd = 3.3V
Operating Temperature Range -20 +70 °C Option “D”
-40 +85 Option “F”
Storage Temperature -55 +150 °C
Frequency Accuracy (Initial Set-Tolerance, as received
stand-alone measured frequency) [Note 3]
at time of shipment (Pre-Reflow) @ +25°C
-10 < ±5 +10 ppm Relative to carrier frequency
Frequency Shift through Reflow -2 +2 ppm Relative to as received frequency
Frequency Stability over
Operating Temperature Range
-25 +25 ppm Option “D” (-20°C to +70°C)
-30 +30 Option “F” (-40°C to +85°C)
First Year Aging -3 3 ppm Maximum first year aging
±2.00 ppm max. per year thereafter
Aging over 20 Year Product Life [Note 4] -15 +15 ppm
All-Inclusive Frequency Accuracy (Total Stability)
over 20 Year Product Life [Note 5]
-52 +52 ppm Option “D” (-20°C to +70°C)
-57 +57 Option “F” (-40°C to +85°C)
Rise (Tr) / Fall (Tf) Time
20% to 80% Vpeak to peak
LVPECL 0.3 0.6
ns
@ Vdd=3.3V, RL=50Ω
LVDS 0.3 0.5 @ Vdd=3.3V, RL=100Ω
HCSL 0.3 0.6 @ Vdd=3.3V, RL=50Ω to GND
Duty Cycle 45 55 %
Start-up Time < 2 5.0 ms