Product Page 30 Model PCB Fumgnm
CUI DEVICES
umber or
date 12/02/2019
page 1 of 5
cuidevices.com
SERIES: DS04-254-SMT │ DESCRIPTION: DIP SWITCH
FEATURES
• 2.54 mm pitch
• 1~12 pole options
• raised or flat actuator option
• surface mount
• tube or tape & reel packaging
SPECIFICATIONS
parameter conditions/description min typ max units
rated voltage (per pole) switching
non-switching
24
50
Vdc
Vdc
rated current (per pole) switching
non-switching
25
100
mA
mA
withstanding voltage for 1 minute 500 Vac
contact resistance initial
after life test
50
100
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
operating force 1000 g
switch travel 0.9 mm
operating temperature -40 85 °C
storage temperature -40 85 °C
life 2000 cycles
flammability rating UL94V-0
RoHS yes
PART NUMBER KEY
Base Number
DS04 - 254 - X - XX BK - SMT - XX
No. of Poles:
01 07
02 08
03 10
04 12
05
06
Packaging:
“blank” = Tube
TR1 = Tape and Reel
Actuator:
1 = Raised
2 = Flat
Notes: 1. Tape and Reel packaging only available on flat actuator options.
Additional Resources: Product Page | 3D Model | PCB Footprint