Datenblatt für ADT7461 von onsemi

ADT7461 The ADT7461 is a dualehannel digital thermometer an temperature alarm intended for use in PCs and thermal syslcms. lt i pine and mgislcrcompntiblc with the AD ADT7461 has three addilional features. ~eries resistanc (where up lo 3 k9 (typical) of re ‘stance in series with t monitoring diode may he autom' Cally cancelled from result, allowing noise filtering); mnfigur ALFRT extended, switchable temperature mcasu can accurately measure the temperature we and the ambient temperature measurement nmgc defaults tu 0°C to ADM1032, but can he switched to a wide lo +15l)°C. The ADT7461 mmmunicalc cumpaliblc with system management ALERT uutput signals when the onrchip range. The THERM is a Comp euntrel of a Cool ALERT seeund iTI-IERM Up to Two Overtemperature Fail—Safe THERM 0N Semiconduflor® HHHH HHHH
© Semiconductor Components Industries, LLC, 2014
March, 2014 Rev. 8
1Publication Order Number:
ADT7461/D
ADT7461
+15C Temperature Monitor
with Series Resistance
Cancellation
The ADT7461 is a dual-channel digital thermometer and under/over
temperature alarm intended for use in PCs and thermal management
systems. It is pin- and register-compatible with the ADM1032. The
ADT7461 has three additional features: series resistance cancellation
(where up to 3 kW (typical) of resistance in series with the temperature
monitoring diode may be automatically cancelled from the temperature
result, allowing noise filtering); configurable ALERT output; and an
extended, switchable temperature measurement range. The ADT7461
can accurately measure the temperature of a remote thermal diode to
±1°C and the ambient temperature to ±3°C. The temperature
measurement range defaults to 0°C to +127°C, compatible with the
ADM1032, but can be switched to a wider measurement range of 55°C
to +150°C. The ADT7461 communicates over a 2-wire serial interface
compatible with system management bus (SMBus) standards. An
ALERT output signals when the on-chip or remote temperature is out of
range. The THERM output is a comparator output that allows on/off
control of a cooling fan. The ALERT output can be reconfigured as a
second THERM output, if required.
The SMBus address of the ADT7461 is 0x4C. An ADT7461-2 is also
available, which uses SMBus Address 0x4D.
Features
On-Chip and Remote Temperature Sensor
0.25°C Resolution/1°C Accuracy on Remote Channel
1°C Resolution/3°C Accuracy on Local Channel
Automatically Cancels Up to 3 kW (Typ) of Resistance in Series with
Remote Diode to Allow Noise Filtering
Extended, Switchable Temperature Measurement Range
0°C to +127°C (Default) or –55°C to +150°C
Pin- and Register-Compatible with the ADM1032
2-wire SMBus Serial Interface with SMBus Alert Support
Two SMBus Address Versions Available:
ADT7461 SMBus Address is 0x4C
ADT7461-2 SMBus Address is 0x4D
Programmable Over/Undertemperature Limits
Offset Registers for System Calibration
Up to Two Overtemperature FailSafe THERM Outputs
Small 8-lead SOIC NB or 8-lead MSOP Packages
170 mA Operating Current, 5.5 mA Standby Current
These are Pb-Free Devices*
Applications
Desktop and Notebook Computers
Industrial Controllers
Smart Batteries
Embedded Systems
Instrumentation
* For additional information on our Pb-Free strategy and soldering details, please download the ON Semiconductor Soldering and Mounting
Techniques Reference Manual, SOLDERRM/D.
MARKING DIAGRAMS
http://onsemi.com
PIN ASSIGNMENT
SOIC8 NB
CASE 751
ADT74
61A
#YWW
1
8
ADT7461A = Specific Device Code
# = Pb-Free Package
Y = Year
W = Work Week
See detailed ordering and shipping information in the package
dimensions section on page 18 of this data sheet.
ORDERING INFORMATION
T1x = Refer to Order Info Table
A = Assembly Location
Y = Year
W = Work Week
G= Pb-Free Package
(Note: Microdot may be in either location)
1
8
T1x
AYWG
G
MSOP8
CASE 846AB
(Top View)
SCLK
SDATA
ALERT/THERM2
GND
D+
D
THERM
VDD 8
7
6
5
1
2
3
4
SOIC8
MSOP8
SCLK‘ SDATA‘ FEERT THEFTM Input Currenl. SDATA‘ TF'EFWI
ADT7461
http://onsemi.com
2
Figure 1. Functional Block Diagram
ON-CHIP
TEMPERATURE
SENSOR
ANALOG
MUX
BUSY
ADC
LOCAL TEMPERATURE
VALUE REGISTER
REMOTE TEMPERATURE
VALUE REGISTER
REMOTE OFFSET
REGISTER
RUN/STANDBY
EXTERNAL DIODE OPEN-CIRCUIT
STATUS REGISTER
SMBUS INTERFACE
LIMIT
COMPARATOR
DIGITAL MUX
DIGITAL MUX
INTERRUPT
MASKING
SDATA SCLK
87
ADDRESS POINTER
REGISTER
CONVERSION RATE
REGISTER
LOCAL TEMPERATURE
LOW LIMIT REGISTER
LOCAL TEMPERATURE
HIGH LIMIT REGISTER
REMOTE TEMPERATURE
LOW LIMIT REGISTER
REMOTE TEMPERATURE
HIGH LIMIT REGISTER
LOCAL THERM LIMIT
REGISTER
EXTERNAL THERM LIMIT
REGISTER
CONFIGURATION
REGISTER
46
GND
5
VDD
1
ADT7461
D+
D
ALERT/
THERM2
THERM
SRC
BLOCK
3
2
Table 1. ABSOLUTE MAXIMUM RATINGS
Parameter Rating Unit
Positive Supply Voltage (VDD) to GND 0.3, +5.5 V
D+ 0.3 to VDD + 0.3 V
D to GND 0.3 to +0.6 V
SCLK, SDATA, ALERT 0.3 to +5.5 V
THERM 0.3 to VDD + 0.3 V
Input Current, SDATA, THERM 1, +50 mA
Input Current, D±1 mA
ESD Rating, All Pins (Human Body Model) 2000 V
Maximum Junction Temperature (TJ Max) 150 °C
Storage Temperature Range 65 to +150 °C
IR Reflow Peak Temperature 220 °C
IR Reflow Peak Temperature for Pb-Free 260 (±0.5) °C
Lead Temperature (Soldering 10 sec) 300 °C
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
NOTE: This device is ESD sensitive. Use standard ESD precautions when handling.
Table 2. THERMAL CHARACTERISTICS
Package Type qJA Unit
8-lead SOIC NB Package 121 °C/W
8-lead MSOP Package 142 °C/W
d n o c e s 9 o L m m D, n e D o KEEN/THEM
ADT7461
http://onsemi.com
3
Table 3. PIN ASSIGNMENT
Pin No. Mnemonic Description
1 VDD Positive Supply, 3.0 V to 5.5 V.
2 D+ Positive Connection to Remote Temperature Sensor.
3 DNegative Connection to Remote Temperature Sensor.
4 THERM Open-Drain output that can be used to turn a fan on/off or throttle a CPU clock in the event of an
overtemperature condition. Requires pullup to VDD.
5 GND Supply Ground Connection.
6 ALERT/THERM2 Open-Drain Logic Output Used as Interrupt or SMBus Alert. This may also be configured as a
second THERM output. Requires pullup resistor.
7 SDATA Logic Input/Output, SMBus Serial Data. Open-Drain output. Requires pullup resistor.
8SCLK Logic Input, SMBus Serial Clock. Requires pullup resistor.
Table 4. SMBus TIMING SPECIFICATIONS (Note 1)
Parameter Limit at TMIN and TMAX Unit Description
fSCLK 400 kHz max
tLOW 1.3 ms min Clock low period, between 10% points.
tHIGH 0.6 ms min Clock high period, between 90% points.
tR300 ns max Clock/data rise time.
tF300 ns max Clock/data fall time.
tSU; STA 600 ns min Start condition setup time.
tHD; STA (Note 2) 600 ns min Start condition hold time.
tSU; DAT (Note 3) 100 ns min Data setup time.
tHD; DAT 300 ns min Data hold time.
tSU; STO (Note 4) 600 ns min Stop condition setup time.
tBUF 1.3 ms min Bus free time between stop and start conditions.
1. Guaranteed by design, but not production tested.
2. Time from 10% of SDATA to 90% of SCLK.
3. Time for 10% or 90% of SDATA to 10% of SCLK.
4. Time for 90% of SCLK to 10% of SDATA.
Figure 2. Serial Bus Timing
STOPSTART
tSU; DAT
tHIGH
tF
tHD; DAT
tR
tLOW
tSU; STO
STOP START
SCLK
SDATA
tBUF
tHD; STA
tHD; STA
tSU; STA
Open-Dram Dlgltal ompms 4mm, mint/mam
ADT7461
http://onsemi.com
4
Table 5. ELECTRICAL CHARACTERISTICS (TA=40°C to +120°C, VDD = 3.0 V to 5.5 V, unless otherwise noted).
Parameter Conditions Min Typ Max Unit
Power Supply
Supply Voltage, VDD 3.0 3.30 5.5 V
Average Operating Supply Current, IDD 0.0625 Conversions/Sec Rate (Note 1)
Standby Mode, –40°C TA +85°C
Standby Mode, +85°C TA +120°C
170
5.5
5.5
215
10
20
mA
Undervoltage Lockout Threshold VDD input, disables ADC, rising edge 2.2 2.55 2.8 V
Power-On-Reset Threshold 1.0 2.5 V
Temperature-To-Digital Converter
Local Sensor Accuracy 40°C TA +100°C, 3.0 V VDD 3.6 V ±1.0 ±3.0 °C
Resolution 1.0 °C
Remote Diode Sensor Accuracy +60°C TA +100°C,
55°C TD (Note 2) +150°C, 3.0 V VDD 3.6 V
40°C TA +120°C,
55°C TD (Note 2) +150°C, 3.0 V VDD 5.5 V
±1.0
±3.0
°C
Resolution 0.25 °C
Remote Sensor Source Current High Level (Note 3)
Middle Level (Note 3)
Low Level (Note 3)
96
36
6.0
mA
Conversion Time From stop bit to conversion complete (both channels),
one-shot mode with averaging switched on
One-shot mode with averaging off (that is, conversion
rate = 16, 32, or 64 conversions per second)
32.13
3.2
114.6
12.56
ms
Maximum Series Resistance Cancelled Resistance split evenly on both the D+ and D– inputs 3.0 kW
Open-Drain Digital Outputs (THERM, ALERT/THERM2)
Output Low Voltage, VOL IOUT = 6.0 mA (Note 3) 0.4 V
High Level Output Leakage Current, IOH VOUT = VDD (Note 3) 0.1 1.0 mA
ALERT Output Low Sink Current ALERT Forced to 0.4 V 1.0 mA
SMBus Interface (Note 3 and 4)
Logic Input High Voltage, VIH SCLK, SDATA 3.0 V VDD 3.6 V 2.1 V
Logic Input Low Voltage, VIL SCLK, SDATA 3.0 V VDD 3.6 V 0.8 V
Hysteresis 500 mV
SMBus Output Low Sink Current SDATA Forced to 0.6 V 6.0 mA
Logic Input Current, IIH, IIL 1.0 +1.0 mA
SMBus Input Capacitance, SCLK, SDATA 5.0 pF
SMBus Clock Frequency 400 kHz
SMBus Timeout (Note 5) User Programmable 25 64 ms
SCLK Falling Edge to SDATA Valid Time Master Clocking in Data 1.0 ms
1. See Table 9 for information on other conversion rates.
2. Guaranteed by characterization, but not production tested.
3. Guaranteed by design, but not production tested.
4. See the SMBUS Timing Specifications section for more information.
5. Disabled by default; see the Serial Bus Interface section for details on enabling it.
W" ”MI MN $3.31! I; ‘ Mi" «:4: “erl':lil WW"
ADT7461
http://onsemi.com
5
TYPICAL PERFORMANCE CHARACTERISTICS
Figure 3. Temperature Error vs. Leakage Resistance Figure 4. Temperature Error vs. Actual
Temperature Using 2N3906
Figure 5. Temperature Error vs. Differential Mode
Noise Frequency (With and Without R-C-R Filter
of 100 W- 2.2 nF - 100 W)
Figure 6. Temperature Error vs. Power Supply
Noise Frequency
Figure 7. Temperature Error vs. Capacitance
Between D+ and D
Figure 8. Temperature Error vs. 100 mV
Differential Mode Noise Frequency (With and
Without R-C-R Filter of 100 W- 2.2 nF - 100 W)
40mV NO FILTER
60mV NO FILTER
40mV WITH FILTER
60mV WITH FILTER
LEAKAGE RESISTANCE (MW)
0
TEMPERATURE ERROR (°C)
80
D+ To VCC
D+ To GND
20 40 60 80 100
60
40
20
0
20
40
60
TEMPERATURE (°C)
3
TEMPERATURE ERROR (°C)
0.8
10 10 30 50 70 90 110 130 150
0.7
0.6
0.5
0.4
0.3
0.2
0.1
0
FREQUENCY (MHz)
0
TEMPERATURE ERROR (°C)
2100 200 300 400 500 600
1
0
1
2
3
4
FREQUENCY (MHz)
0
TEMPERATURE ERROR (°C)
15 20 40
10
5
0
5
10
15
20
250 mV EXTERNAL
250 mV INTERNAL
100 mV INTERNAL
100 mV EXTERNAL
CAPACITANCE (nF)
0
TEMPERATURE ERROR (°C)
70
510152025
60
50
40
30
20
10
0
FREQUENCY (MHz)
0
TEMPERATURE ERROR (°C)
20
100 mV
NO FILTER
100 200 300 400 500 600
0
20
60
40
80
100
120
140
160
180
100 mV WITH FILTER
:7
ADT7461
http://onsemi.com
6
TYPICAL PERFORMANCE CHARACTERISTICS (Cont’d)
Figure 9. Temperature Error vs. Common-Mode
Noise Frequency (With and Without R-C-R Filter
of 100 2.2 nF - 100 W)
Figure 10. Standby Supply Current vs. Clock
Frequency
Figure 11. Standby Current vs. Supply Voltage Figure 12. Temperature Error vs. 100 mV
Common-Mode Noise Frequency (With and
Without R-C-R Filter of 100 W- 2.2 nF - 100 W)
Figure 13. Operating Supply Current vs.
Conversion Rate
Figure 14. Temperature Error vs. Series
Resistance
40mV NO FILTER
60mV NO FILTER
40mV WITH FILTER
60mV WITH FILTER
FREQUENCY (MHz)
0
TEMPERATURE ERROR (°C)
2100 200 300 400 500 600
1
0
1
2
3
4
SCL CLOCK FREQUENCY (kHz)
0
0
5.5 V
50 100 150 200 250 300 350 400
5
10
15
20
25
30
35
40
3 V
IDD (mA)
VDD (V)
3.0
0
IDD (mA)
3.4 3.8 4.2 4.6 5.0 5.4
1
2
3
4
5
6
7
FREQUENCY (MHz)
0
TEMPERATURE ERROR (°C)
5
100 mV
NO FILTER
100 200 300 400 500 600
100 mV WITH FILTER
5
15
25
35
45
55
CONVERSION RATE (Hz)
0.01
0
0.1 1 10 100
IDD (mA)
3 V
100
200
300
400
500
600
700
800
5.5 V
SERIES RESISTANCE (W)
0
TEMPERATURE ERROR (°C)
52 10 200 1k 2k 3k 4k
0
5
10
15
20
25
30
35
40
45
50
3.3 V T = 30
3.3 V T = +25
3.3 V T = +120
5.5 V T = 30
5.5 V T = +25
5.5 V T = +120
THERM temperature limh, or an cxmma] diode {auh muses me W W m m can be reprogrammed as a second m ALERT ALERT and THERMZ
ADT7461
http://onsemi.com
7
Functional Description
The ADT7461 is a local and remote temperature sensor
and over/under temperature alarm, with the added ability to
automatically cancel the effect of 3 kW (typical) of
resistance in series with the temperature monitoring diode.
When the ADT7461 is operating normally, the on-board
ADC operates in a free-running mode. The analog input
multiplexer alternately selects either the on-chip
temperature sensor to measure its local temperature or the
remote temperature sensor. The ADC digitizes these signals
and the results are stored in the local and remote temperature
value registers.
The local and remote measurement results are compared
with the corresponding high, low, and THERM temperature
limits, stored in eight on-chip registers. Out-of-limit
comparisons generate flags that are stored in the status register.
A result that exceeds the high temperature limit, the low
temperature limit, or an external diode fault causes the ALERT
output to assert low. Exceeding THERM temperature limits
causes the THERM output to assert low. The ALERT output
can be reprogrammed as a second THERM output.
The limit registers can be programmed and the device
controlled and configured via the serial SMBus. The
contents of any register can also be read back via the SMBus.
Control and configuration functions consist of switching
the device between normal operation and standby mode,
selecting the temperature measurement scale, masking or
enabling the ALERT output, switching Pin 6 between
ALERT and THERM2, and selecting the conversion rate.
Series Resistance Cancellation
Parasitic resistance to the D+ and D inputs to the
ADT7461, seen in series with the remote diode, is caused by
a variety of factors, including PCB track resistance and track
length. This series resistance appears as a temperature offset
in the remote sensors temperature measurement. This error
typically causes a 0.5°C offset per ohm of parasitic resistance
in series with the remote diode.
The ADT7461 automatically cancels out the effect of this
series resistance on the temperature reading, giving a more
accurate result, without the need for user characterization of
this resistance. The ADT7461 is designed to automatically
cancel typically up to 3 kW of resistance. By using an
advanced temperature measurement method, this is
transparent to the user. This feature allows resistances to be
added to the sensor path to produce a filter, allowing the part
to be used in noisy environments. See the Noise Filtering
section for more details.
Temperature Measurement Method
A simple method of measuring temperature is to exploit
the negative temperature coefficient of a diode by measuring
the base-emitter voltage (VBE) of a transistor operated at
constant current. However, this technique requires
calibration to null out the effect of the absolute value of VBE,
which varies from device to device.
The technique used in the ADT7461 is to measure the
change in VBE when the device is operated at three different
currents. Previous devices have used only two operating
currents, but it is the use of a third current that allows
automatic cancellation of resistances in series with the
external temperature sensor.
Figure 15 shows the input signal conditioning used to
measure the output of an external temperature sensor. This
figure shows the external sensor as a substrate transistor, but
it could equally be a discrete transistor. If a discrete
transistor is used, the collector will not be grounded and
should be linked to the base. To prevent ground noise
interfering with the measurement, the more negative
terminal of the sensor is not referenced to ground, but is
biased above ground by an internal diode at the D input. C1
may be added as a noise filter (a recommended maximum
value of 1,000 pF). However, a better option in noisy
environments is to add a filter, as described in the Noise
Filtering section. See the Layout Considerations section for
more information on C1.
To measure DVBE, the operating current through the
sensor is switched among three related currents. Figure 15
shows N1 ×I and N2 ×I as different multiples of the
current, I. The currents through the temperature diode are
switched between I and N1 ×I, giving DVBE1, and then
between I and N2 ×I, giving DVBE2. The temperature may
then be calculated using the two DVBE measurements. This
method can also be shown to cancel the effect of any series
resistance on the temperature measurement.
The resulting DVBE waveforms are passed through a
65 kHz low-pass filter to remove noise and then to a
chopper-stabilized amplifier. This amplifies and rectifies the
waveform to produce a dc voltage proportional to DVBE. The
ADC digitizes this voltage and a temperature measurement is
produced. To reduce the effects of noise, digital filtering is
performed by averaging the results of 16 measurement cycles
for low conversion rates. At rates of 16, 32, and 64
conversions per second, no digital averaging takes place.
Signal conditioning and measurement of the internal
temperature sensor is performed in the same manner.
REMOTE L_‘ 1- SENSING T Z}: TRANSISTORg I J V f L
ADT7461
http://onsemi.com
8
Figure 15. Input Signal Conditioning
LOW-PASS FILTER
fC = 65 kHz
REMOTE
SENSING
TRANSISTOR
BIAS
DIODE
D+
D
VDD
IBIAS
I N1 × I
VOUT+
VOUT
To ADC
N2 × I
C1*
*CAPACITOR C1 IS OPTIONAL. IT SHOULD ONLY BE USED IN NOISY ENVIRONMENTS.
Temperature Measurement Results
The results of the local and remote temperature
measurements are stored in the local and remote temperature
value registers and are compared with limits programmed
into the local and remote high and low limit registers.
The local temperature value is in Register 0x00 and has a
resolution of 1°C. The external temperature value is stored in
two registers, with the upper byte in Register 0x01 and the
lower byte in Register 0x10. Only the two MSBs in the external
temperature low byte are used. This gives the external
temperature measurement a resolution of 0.25°C. Table 6
shows the data format for the external temperature low byte.
Table 6. EXTENDED TEMPERATURE RESOLUTION
(REMOTE TEMPERATURE LOW BYTE)
Extended Resolution
Remote Temperature
Low Byte
0.00°C0 000 0000
0.25°C0 100 0000
0.50°C1 000 0000
0.75°C1 100 0000
When reading the full external temperature value, both the
high and low byte, the two registers should be read in
succession. Reading one register does not lock the other, so
both should be read before the next conversion finishes. In
practice, there is more than enough time to read both
registers, as transactions over the SMBus are significantly
faster than a conversion time.
Temperature Measurement Range
The temperature measurement range for both internal and
external measurements is, by default, 0°C to +127°C.
However, the ADT7461 can be operated using an extended
temperature range. It can measure the full temperature range
of an external diode, from 55°C to +150°C. The user can
switch between these two temperature ranges by setting or
clearing Bit 2 in the configuration register. A valid result is
available in the next measurement cycle after changing the
temperature range.
In extended temperature mode, the upper and lower
temperature that can be measured by the ADT7461 is
limited by the remote diode selection. The temperature
registers themselves can have values from 64°C to +191°C.
However, most temperature sensing diodes have a
maximum temperature range of 55°C to +150°C.
Above 150°C, they may lose their semiconductor
characteristics and approximate conductors instead. This
results in a diode short. In this case, a read of the temperature
result register gives the last good temperature measurement.
The user should be aware that the temperature measurement
on the external channel may not be accurate for temperatures
that are outside the operating range of the remote sensor.
While both local and remote temperature measurements
can be made while the part is in extended temperature mode,
the ADT7461 itself should not be exposed to temperatures
greater than those specified in the Absolute Maximum
Ratings section. Also, the device is guaranteed to operate only
as specified at ambient temperatures from 40°C to +120°C.
Temperature Data Format
The ADT7461 has two temperature data formats. When the
temperature measurement range is from 0°C to +127°C
(default), the temperature data format for both internal and
external temperature results is binary. When the measurement
range is in extended mode, an offset binary data format is used
for both internal and external results. Temperature values in
the offset binary data format are offset by 64°C. Examples of
temperatures in both data formats are shown in Table 7.
ALERT 7 is (I, The ALERT 7i s‘CI 10 1,11“; ALERT ALERT THERMZ ALERT THERM THERM ALERT ALERT THERMZ ALERT ALERT 6 is SCI up a5 a THERMZ —o m/ g% 52
ADT7461
http://onsemi.com
9
Table 7. TEMPERATURE DATA FORMAT
(LOCAL AND REMOTE TEMPERATURE HIGH BYTE)
Temperature Binary
Offset Binary
(Note 1)
–55°C0 000 0000
(Note 2)
0 000 1001
0°C0 000 0000 0 100 0000
+1°C0 000 0001 0 100 0001
+10°C0 000 1010 0 100 1010
+25°C0 001 1001 0 101 1001
+50°C0 011 0010 0 111 0010
+75°C0 100 1011 1 000 1011
+100°C0 110 0100 1 010 0100
+125°C0 111 1101 1 011 1101
+127°C0 111 1111 1 011 1111
+150°C0 111 1111
(Note 3)
1 101 0110
1. Offset binary scale temperature values are offset by 64°C.
2. Binary scale temperature measurement returns 0°C for all
temperatures < 0°C.
3. Binary scale temperature measurement returns 127°C for all
temperatures > 127°C.
The user can switch between measurement ranges at any
time. Switching the range also switches the data format. The
next temperature result following the switching is reported
back to the register in the new format. However, the
contents of the limit registers are not changed. The user must
ensure that the limit registers are reprogrammed, as
necessary, when the data format changes. See the Limit
Registers section for more information.
ADT7461 Registers
The ADT7461 contains a total of 22 8-bit registers. These
registers are used to store the results of remote and local
temperature measurements and high and low temperature
limits and to configure and control the device. A description
of these registers follows. Additional details are provided in
Table 8 to Table 12.
Address Pointer Register
The address pointer register does not have or require an
address, as the first byte of every write operation is
automatically written to this register. The data in this first
byte always contains the address of another register on the
ADT7461, which is stored in the address pointer register.
This register address is written to by the second byte of a
write operation or is used for a subsequent read operation.
The power-on default value of the address pointer register
is 0x00. Therefore, if a read operation is performed
immediately after power-on, without first writing to the
address pointer, the value of the local temperature is
returned, since its register address is 0x00.
Temperature Value Registers
The ADT7461 has three registers to store the results of
local and remote temperature measurements. These
registers can only be written to by the ADC and can be read
by the user over the SMBus. The local temperature value
register is at Address 0x00.
The external temperature value high byte register is at
Address 0x01, with the low byte register at Address 0x10.
The power-on default for all three registers is 0x00.
Configuration Register
The configuration register is Address 0x03 at read and
Address 0x09 at write. Its power-on default is 0x00. Only
four bits of the configuration register are used. Bits 0, 1, 3,
and 4 are reserved and should not be written to by the user.
Bit 7 of the configuration register is used to mask the
ALERT output. If Bit 7 is 0, the ALERT output is enabled.
This is the power-on default. If Bit 7 is set to 1, the ALERT
output is disabled. This only applies if Pin 6 is configured as
ALERT. If Pin 6 is configured as THERM2, the value of
Bit 7 has no effect.
If Bit 6 is set to 0 (the power-on default), the device is in
operating mode with the ADC converting. If Bit 6 is set to
1, the device is in standby mode and the ADC does not
convert. The SMBus does, however, remain active in
standby mode, so values can be read from or written to the
ADT7461 via the SMBus in this mode. The ALERT and
THERM outputs are also active in standby mode. Changes
made to the registers in standby mode that affect the
THERM or ALERT outputs cause these signals to be
updated.
Bit 5 determines the configuration of Pin 6 on the
ADT7461. If Bit 5 is 0 (default), then Pin 6 is configured as
an ALERT output. If Bit 5 is 1, then Pin 6 is configured as
a THERM2 output. Bit 7, the ALERT mask bit, is only
active when Pin 6 is configured as an ALERT output. If
Pin 6 is set up as a THERM2 output, then Bit 7 has no effect.
Bit 2 sets the temperature measurement range. If Bit 2 is
0 (default), the temperature measurement range is set
between 0°C to +127°C. Setting Bit 2 to 1 means that the
measurement range is set to the extended temperature range.
Table 8. CONFIGURATION REGISTER BIT
ASSIGNMENTS
Bit Name Function
Power-On
Default
7MASK1 0 = ALERT Enabled
1 = ALERT Masked
0
6 RUN/STOP 0 = Run
1 = Standby
0
5 ALERT/
THERM2
0 = ALERT
1 = THERM2
0
4, 3 Reserved 0
2 Temperature
Range Select
0 = 0°C to 127°C
1 = Extended Range
0
1, 0 Reserved 0
THERMZ THERM (1 is configured as an ALERT ALERT ALERT THERM ALERT THERM m ALERT m THERM ALERT rcgislcr him an; rcscl uulnmaticully and Ihc THERM THERM g either Ihc local or rcmmc THERM THERM THERMZ
ADT7461
http://onsemi.com
10
Conversion Rate Register
The conversion rate register is Address 0x04 at read and
Address 0x0A at write. The lowest four bits of this register
are used to program the conversion rate by dividing the
internal oscillator clock by 1, 2, 4, 8, 16, 32, 64, 128, 256,
512, or 1024 to give conversion times from 15.5 ms (Code
0x0A) to 16 seconds (Code 0x00). For example, a
conversion rate of 8 conversions per second means that
beginning at 125 ms intervals; the device performs a
conversion on the internal and external temperature
channels.
This register can be written to and read back over the
SMBus. The higher four bits of this register are unused and
must be set to 0. The default value of this register is 0x08,
giving a rate of 16 conversions per second. Use of slower
conversion times greatly reduces the device power
consumption, as shown in Table 9.
Table 9. CONVERSION RATE REGISTER CODES
Code
Conversion/
Sec
Average Supply Current
mA Typ at VDD = 5.5 V
0x00 0.0625 121.33
0x01 0.125 128.54
0x02 0.25 131.59
0x03 0.5 146.15
0x04 1 169.14
0x05 2 233.12
0x06 4 347.42
0x07 8 638.07
0x08 16 252.44
0x09 32 417.58
0x0A 64 816.87
0x0B to 0xFF Reserved
Limit Registers
The ADT7461 has eight limit registers: high, low, and
THERM temperature limits for both local and remote
temperature measurements. The remote temperature high
and low limits span two registers each to contain an upper
and lower byte for each limit. There is also a THERM
hysteresis register. All limit registers can be written to and
read back over the SMBus. See Table 13 for address details
of the limit registers and their power-on default values.
When Pin 6 is configured as an ALERT output, the high
limit registers perform a > comparison while the low limit
registers perform a comparison. For example, if the high
limit register is programmed with 80°C, then measuring
81°C results in an out-of-limit condition, setting a flag in the
status register. If the low limit register is programmed with
0°C, measuring 0°C or lower results in an out-of-limit
condition.
Exceeding either the local or remote THERM limit asserts
THERM low. When Pin 6 is configured as THERM2,
exceeding either the local or remote high limit asserts
THERM2 low. A default hysteresis value of 10°C is
provided that applies to both THERM channels. This
hysteresis value may be reprogrammed to any value after
powerup (Register Address 0x21).
It is important to remember that the temperature limits
data format is the same as the temperature measurement data
format. So, if the temperature measurement uses default
binary, the temperature limits also use the binary scale. If the
temperature measurement scale is switched, however, the
temperature limits do not switch automatically. The user
must reprogram the limit registers to the desired value in the
correct data format. For example, if the remote low limit is
set at 10°C and the default binary scale is being used, the
limit register value should be 0000 1010b. If the scale is
switched to offset binary, the value in the low temperature
limit register should be reprogrammed to be 0100 1010b.
Status Register
The status register is a read-only register at Address 0x02.
It contains status information for the ADT7461.
Bit 7 of the status register indicates the ADC is busy
converting when it is high. The other bits in this register flag
the out-of-limit temperature measurements (Bits 6 to 3 and
Bits 1 to 0) and the remote sensor open circuit (Bit 2).
If Pin 6 is configured as an ALERT output, the following
applies. If the local temperature measurement exceeds its
limits, Bit 6 (high limit) or Bit 5 (low limit) of the status
register asserts to flag this condition. If the remote
temperature measurement exceeds its limits, then Bit 4
(high limit) or Bit 3 (low limit) asserts. Bit 2 asserts to flag
an open-circuit condition on the remote sensor. These five
flags are NOR’d together so if any of them is high, the
ALERT interrupt latch is set and the ALERT output goes
low.
Reading the status register clears the five flags, Bits 6 to 2,
provided the error conditions causing the flags to be set have
gone away. A flag bit can be reset only if the corresponding
value register contains an in-limit measurement or if the
sensor is good.
The ALERT interrupt latch is not reset by reading the
status register. It resets when the ALERT output has been
serviced by the master reading the device address, provided
the error condition has gone away and the status register flag
bits are reset.
When Flag 1 and/or Flag 0 are set, the THERM output
goes low to indicate the temperature measurements are
outside the programmed limits. The THERM output does
not need to be reset, unlike the ALERT output. Once the
measurements are within the limits, the corresponding status
register bits are reset automatically and the THERM output
goes high. The user may add hysteresis by programming
Register 0x21. The THERM output is reset only when the
temperature falls to limit value minus hysteresis value.
THERMZ THERMZ THE M2 behavior of THERMZ is otherwise Ihc same a THERM 1 when remote TF'EWM 1 when loca\ Tm Consecutive KEERT ALERT gcncmlcs an ALERT
ADT7461
http://onsemi.com
11
When Pin 6 is configured as THERM2, only the high
temperature limits are relevant. If Flag 6 and/or Flag 4 are
set, the THERM2 output goes low to indicate the
temperature measurements are outside the programmed
limits. Flag 5 and Flag 3 have no effect on THERM2. The
behavior of THERM2 is otherwise the same as THERM.
Table 10. STATUS REGISTER BIT ASSIGNMENTS
Bit Name Function
7 BUSY
(Note 1)
1 when ADC is converting
6 LHIGH
(Note 2)
1 when local high temperature limit is
tripped
5 LLOW
(Note 2)
1 when local low temperature limit is
tripped
4 RHIGH
(Note 2)
1 when remote high temperature limit is
tripped
3 RLOW
(Note 2)
1 when remote low temperature limit is
tripped
2 OPEN
(Note 2)
1 when remote sensor is an open circuit
1 RTHRM 1 when remote THERM limit is tripped
0 LTHRM 1 when local THERM limit is tripped
1. Polling of the BUSY bit is not recommended.
2. These flags stay high until the status register is read or they are
reset by POR.
Offset Register
Offset errors may be introduced into the remote
temperature measurement by clock noise or by the thermal
diode being located away from the hot spot. To achieve the
specified accuracy on this channel, these offsets must be
removed.
The offset value is stored as a 10-bit, twos complement
value in Registers 0x11 (high byte) and 0x12 (low byte, left
justified). Only the upper 2 bits of Register 0x12 are used.
The MSB of Register 0x11 is the sign bit. The minimum
offset that can be programmed is 128°C, and the maximum
is +127.75°C. The value in the offset register is added to the
measured value of the remote temperature.
The offset register powers up with a default value of 0°C
and has no effect unless the user writes a different value to it.
Table 11. SAMPLE OFFSET REGISTER CODES
Offset Value 0x11 0x12
128°C1000 0000 00 00 0000
4°C1111 1100 00 00 0000
1°C1111 1111 00 000000
0.25°C1111 1111 11 00 0000
0°C0000 0000 00 00 0000
+0.25°C0000 0000 01 00 0000
+1°C0000 0001 00 00 0000
+4°C0000 0100 00 00 0000
+127.75°C0111 1111 11 00 0000
One-Shot Register
The one-shot register is used to initiate a conversion and
comparison cycle when the ADT7461 is in standby mode,
after which the device returns to standby. Writing to the
one-shot register address (0x0F) causes the ADT7461 to
perform a conversion and comparison on both the internal
and the external temperature channels. This is not a data
register as such; the write operation to Address 0x0F causes
the one-shot conversion. The data written to this address is
irrelevant and is not stored.
Consecutive ALERT Register
The value written to this register determines how many
out-of-limit measurements must occur before an ALERT is
generated. The default value is that one out-of-limit
measurement generates an ALERT. The maximum value that
can be chosen is 4. The purpose of this register is to allow the
user to perform some filtering of the output. This is
particularly useful at the fastest three conversion rates, where
no averaging takes place. This register is at Address 0x22.
Table 12. CONSECUTIVE ALERT REGISTER CODES
Register Value
Number of Out-of-Limit
Measurements Required
yxxx 000x 1
yxxx 001x 2
yxxx 011x 3
yxxx 111x 4
NOTE: x = don’t care bits, and y = SMBus timeout bit.
Default = 0. See SMBus section for more information.
External TH'EFWI Loca‘ TFI'EH'M TF'EFWI Consecuhve m (www.mlhusnr' it. lhhc R/W slave device. If xhc R/W
ADT7461
http://onsemi.com
12
Table 13. LIST OF REGISTERS
Read Address (Hex) Write Address (Hex) Name Power-On Default
Not Applicable Not Applicable Address Pointer Undefined
0x00 Not Applicable Local Temperature Value 0000 0000 (0x00)
0x01 Not Applicable External Temperature Value High Byte 0000 0000 (0x00)
0x02 Not Applicable Status Undefined
0x03 0x09 Configuration 0000 0000 (0x00)
0x04 0x0A Conversion Rate 0000 1000 (0x08)
0x05 0x0B Local Temperature High Limit 0101 0101 (0x55) (85°C)
0x06 0x0C Local Temperature Low Limit 0000 0000 (0x00) (0°C)
0x07 0x0D External Temperature High Limit High Byte 0101 0101 (0x55) (85°C)
0x08 0x0E External Temperature Low Limit High Byte 0000 0000 (0x00) (0°C)
Not Applicable 0x0F (Note 1) One-Shot
0x10 Not Applicable External Temperature Value Low Byte 0000 0000
0x11 0x11 External Temperature Offset High Byte 0000 0000
0x12 0x12 External Temperature Offset Low Byte 0000 0000
0x13 0x13 External Temperature High Limit Low Byte 0000 0000
0x14 0x14 External Temperature Low Limit Low Byte 0000 0000
0x19 0x19 External THERM Limit 0110 1100 (0x55) (85°C)
0x20 0x20 Local THERM Limit 0101 0101 (0x55) (85°C)
0x21 0x21 THERM Hysteresis 0000 1010 (0x0A) (10°C)
0x22 0x22 Consecutive ALERT 0000 0001 (0x01)
0xFE Not Applicable Manufacturer ID 0100 0001 (0x41)
0xFF Not Applicable Die Revision Code 0101 0001 (0x51)
1. Writing to Address ox0F causes the ADT7461 to perform a single measurement. It is not a data register, therefore, data written to it is
irrelevant.
Serial Bus Interface
Control of the ADT7461 is carried out via the serial bus.
The ADT7461 is connected to this bus as a slave device,
under the control of a master device.
After a conversion sequence completes, there should be
no SMBus transactions to the ADT7461 for at least one
conversion time, to allow the next conversion to complete.
The conversion time depends on the value programmed in
the conversion rate register.
The ADT7461 has an SMBus timeout feature. When this
is enabled, the SMBus times out typically after 25 ms of
inactivity. However, this feature is not enabled by default.
Bit 7 of the consecutive alert register (Address = 0x22)
should be set to enable it.
Consult the SMBus 1.1 specification for more
information (www.smbus.org).
Addressing the Device
In general, every SMBus device has a 7-bit device
address, except for some devices that have extended 10-bit
addresses. When the master device sends a device address
over the bus, the slave device with that address responds.
The ADT7461 is available with one device address, 0x4C
(1001 100b). The ADT7461-2 is also available with one
device address, 0x4D (1001 101b)
The serial bus protocol operates as follows:
1. The master initiates data transfer by establishing a
start condition, defined as a high-to-low transition
on the serial data line SDATA, while the serial
clock line SCLK remains high. This indicates that
an address/data stream will follow. All slave
peripherals connected to the serial bus respond to
the start condition and shift in the next eight bits,
consisting of a 7-bit address (MSB first) plus an
R/W bit, which determines the direction of the
data transfer, that is, whether data will be written
to or read from the slave device. The peripheral
whose address corresponds to the transmitted
address responds by pulling the data line low
during the low period before the ninth clock pulse,
known as the acknowledge bit. All other devices
on the bus now remain idle while the selected
device waits for data to be read from or written to
it. If the R/W bit is a 0, the master writes to the
slave device. If the R/W bit is a 1, the master reads
from the slave device.
2. Data is sent over the serial bus in a sequence of
nine clock pulses, eight bits of data followed by an
acknowledge bit from the slave device. Transitions
on the data line must occur during the low period
me bus {allowed by ww
ADT7461
http://onsemi.com
13
of the clock signal and remain stable during the
high period, since a low-to-high transition when
the clock is high may be interpreted as a stop
signal. The number of data bytes that can be
transmitted over the serial bus in a single read or
write operation is limited only by what the master
and slave devices can handle.
3. When all data bytes have been read or written,
stop conditions are established. In write mode, the
master pulls the data line high during the tenth
clock pulse to assert a stop condition. In read
mode, the master device overrides the
acknowledge bit by pulling the data line high
during the low period before the ninth clock pulse.
This is known as a no acknowledge. The master
then takes the data line low during the low period
before the tenth clock pulse, then high during the
tenth clock pulse to assert a stop condition.
Any number of bytes of data may be transferred over the
serial bus in one operation, but it is not possible to mix read
and write in one operation because the type of operation is
determined at the beginning and cannot subsequently be
changed without starting a new operation. With the
ADT7461, write operations contain either one or two bytes,
while read operations contain one byte.
To write data to one of the device data registers or to read
data from it, the address pointer register must be set so that
the correct data register is addressed. The first byte of a write
operation always contains a valid address that is stored in the
address pointer register. If data is to be written to the device,
the write operation contains a second data byte that is written
to the register selected by the address pointer register.
This is illustrated in Figure 16. The device address is sent
over the bus followed by R/W set to 0. This is followed by two
data bytes. The first data byte is the address of the internal data
register to be written to, which is stored in the address pointer
register. The second data byte is the data to be written to the
internal data register. The examples shown in Figure 16 to
Figure 18 use the ADT7461 SMBus Address 0x4C.
Figure 16. Writing a Register Address to the Address Pointer Register, then Writing Data to the Selected Register
R/W
SCLK
SDATA A2 A1 A0 D7 D6 D5 D4 D3 D2 D1 D0
ACK. BY
ADT7461
START BY
MASTER
191
ACK. BY
ADT7461
9
D7 D6 D5 D4 D3 D2 D1 D0
ACK. BY
ADT7461
STOP BY
MASTER
19
SCLK (CONTINUED)
SDATA (CONTINUED)
FRAME 1
SERIAL BUS ADDRESS BYTE
FRAME 2
ADDRESS POINTER REGISTER BYTE
FRAME 3
DATA BYTE
A3A4A5A6
Figure 17. Writing to the Address Pointer Register Only
SCLK
SDATA A2 A1 A0 D7 D6 D5 D4 D3 D2 D1 D0
ACK. BY
ADT7461
START BY
MASTER
19
1
ACK. BY
ADT7461
9
STOP BY
MASTER
FRAME 1
SERIAL BUS ADDRESS BYTE
FRAME 2
ADDRESS POINTER REGISTER BYTE
R/W
A3A4A5A6
Figure 18. Reading Data from a Previously Selected Register
SCLK
SDATA D7 D6 D5 D4 D3 D2 D1 D0
NACK. BY
MASTER
START BY
MASTER
91
ACK. BY
ADT7461
9
STOP BY
MASTER
A2 A1 A0
1
FRAME 1
SERIAL BUS ADDRESS BYTE
FRAME 2
DATA BYTE FROM ADT7461
R/W
A3A4A5A6
rhe serial bus address, R/W » s Applicable when Pin 6 is configured as an iALERT ALERT ALERT or more (If (he ALERT e ALERT S‘MBALERT master mm they wam to talk, but rhe S‘MBALERT ALERT S MBALERT SMBALERT MASYER RECEIVES [ ; SMEIEERT S‘MBALERT The device whose ALERT If (he ALERT response address, i1 resers its ALERT ALERT no longer exifls. If The S‘MBALERT ALERT ALERT
ADT7461
http://onsemi.com
14
When reading data from a register there are two
possibilities.
1. If the ADT7461’s address pointer register value is
unknown or not the desired value, it is necessary
to set it to the correct value before data can be read
from the desired data register. This is done by
writing to the ADT7461 as before, but only the
data byte containing the register read address is
sent, since data is not to be written to the register.
This is shown in Figure 17.
A read operation is then performed consisting of
the serial bus address, R/W bit set to 1, followed
by the data byte read from the data register. This is
shown in Figure 18.
2. If the address pointer register is known to be at the
desired address, data can be read from the
corresponding data register without first writing to
the address pointer register and the bus transaction
shown in Figure 17 can be omitted.
Although it is possible to read a data byte from a data
register without first writing to the address pointer register,
if the address pointer register is already at the correct value,
it is not possible to write data to a register without writing to
the address pointer register because the first data byte of a
write is always written to the address pointer register.
Also, some of the registers have different addresses for read
and write operations. The write address of a register must be
written to the address pointer if data is to be written to that
register, but it may not be possible to read data from that
address. The read address of a register must be written to the
address pointer before data can be read from that register.
ALERT Output
This is applicable when Pin 6 is configured as an ALERT
output. The ALERT output goes low whenever an
out-of-limit measurement is detected, or if the remote
temperature sensor is open circuit. It is an open-drain output
and requires a pullup to VDD. Several ALERT outputs can
be wire-ORed together, so the common line goes low if one
or more of the ALERT outputs goes low.
The ALERT output can be used as an interrupt signal to a
processor, or it may be used as an SMBALERT. Slave
devices on the SMBus cannot normally signal to the bus
master that they want to talk, but the SMBALERT function
allows them to do so.
One or more ALERT outputs can be connected to a
common SMBALERT line that is connected to the master.
When the SMBALERT line is pulled low by one of the
devices, the procedure shown in Figure 19 occurs.
Figure 19. Use of SMBALERT
ALERT RESPONSE
ADDRESS
MASTER SENDS
ARA AND READ
COMMAND DEVICE SENDS
ITS ADDRESS
RDSTART ACK DEVICE
ADDRESS
NO
ACK STOP
MASTER
RECEIVES
SMBALERT
1. SMBALERT is pulled low.
2. Master initiates a read operation and sends the
alert response address (ARA = 0001 100). This is
a general call address that must not be used as a
specific device address.
3. The device whose ALERT output is low responds
to the alert response address and the master reads
its device address. As the device address is seven
bits, an LSB of 1 is added. The address of the
device is now known and can be interrogated in
the usual way.
4. If the ALERT output is low on more than one
device, the one with the lowest device address has
priority, in accordance with normal SMBus
arbitration.
5. Once the ADT7461 has responded to the alert
response address, it resets its ALERT output,
provided the error condition that caused the
ALERT no longer exists. If the SMBALERT line
remains low, the master sends the ARA again; this
sequence continues until all devices whose
ALERT out-puts were low have responded.
Low Power Standby Mode
The ADT7461 can be put into low power standby mode
by set-ting Bit 6 of the configuration register. When Bit 6 is
low, the ADT7461 operates normally. When Bit 6 is high,
the ADC is inhibited, and any conversion in progress is
terminated without writing the result to the corresponding
value register.
The SMBus is still enabled. Power consumption in the
standby mode is reduced to less than 10 mA if there is no
SMBus activity or 100 mA if there are clock and data signals
on the bus.
When the device is in standby mode, it is still possible to
initiate a one-shot conversion of both channels by writing to
the one-shot register (Address 0x0F), after which the device
returns to standby. It does not matter what is written to the
one-shot register, as all data written to it is ignored. It is also
possible to write new values to the limit register while in
standby mode. If the values stored in the temperature value
registers are now outside the new limits, an ALERT is
generated even though the ADT7461 is still in standby.
AiLERT flag causes iALERT ALERT THERM ALERT faull on the external dindci THERM ALERT ALERT l0 EL m m m m THERM THERM THERM e hysleresis 100120.]:th m m can be set up so that minim e swilehed on in cool the syslem. When m THERM Table 14. THERM TH'EH'M Til-IERM AiLERT user may chum m use the AiLERT SMBALERT THERM eFEEHT THEFM Iempemlllre limit, lhe ALERT exceeds the THERM limit, the THERM The THERM lhe lemperalure falls in THERM The ALERT an ALERT mllpul or a» 2m addilinnal THERM output. THERMZ same manner a» Til-[ERM Til-[ERMZ 21 shows how Til-IERM and iTHERMZ THERMZ limits are m lower lhan the THERM limilsi The THERM2 exceeds lhe THERM limits, lhe THERM
ADT7461
http://onsemi.com
15
Sensor Fault Detection
At its D+ input, the ADT7461 contains internal sensor
fault detection circuitry. This circuit can detect situations
where an external remote diode is either not connected or
incorrectly connected to the ADT7461. A simple voltage
comparator trips if the voltage at D+ exceeds VDD 1V
(typical), signifying an open circuit between D+ and D.
The output of this comparator is checked when a conversion
is initiated. Bit 2 of the status register (open flag) is set if a
fault is detected. If the ALERT pin is enabled, setting this
flag causes ALERT to assert low.
If the user does not wish to use an external sensor with the
ADT7461, then to prevent continuous setting of the OPEN
flag, the user should tie the D+ and D inputs together.
The ADT7461 Interrupt System
The ADT7461 has two interrupt outputs, ALERT and
THERM. Both have different functions and behavior.
ALERT is maskable and responds to violations of
software-programmed temperature limits or an open-circuit
fault on the external diode. THERM is intended as a fail-safe
interrupt output that cannot be masked.
If the external or local temperature exceeds the
programmed high temperature limits or equals or exceeds
the low temperature limits, the ALERT output is asserted
low. An open-circuit fault on the external diode also causes
ALERT to assert. ALERT is reset when serviced by a master
reading its device address, provided the error condition has
gone away and the status register has been reset.
The THERM output asserts low if the external or local
temperature exceeds the programmed THERM limits.
THERM temperature limits should normally be equal to or
greater than the high temperature limits. THERM is reset
automatically when the temperature falls back within the
THERM limit. The external limit is set by default to 85°C,
as is the local THERM limit. A hysteresis value can be
programmed so that THERM resets when the temperature
falls to the limit value minus the hysteresis value. This
applies to both local and remote measurement channels. The
power-on hysteresis default value is 10°C, but this may be
reprogrammed to any value after powerup.
The hysteresis loop on the THERM outputs is useful when
THERM is used for on/off control of a fan. The users
system can be set up so that when THERM asserts, a fan can
be switched on to cool the system. When THERM goes high
again, the fan can be switched off. Programming an
hysteresis value protects from fan jitter where the temperature
hovers around the THERM limit, and the fan is constantly
being switched.
Table 14. THERM HYSTERESIS
THERM Hysteresis Binary Representation
0°C0 000 0000
1°C0 000 0001
10°C0 000 1010
Figure 20 shows how the THERM and ALERT outputs
operate. A user may choose to use the ALERT output as an
SMBALERT to signal to the host via the SMBus that the
temperature has risen. The user could use the THERM
output to turn on a fan to cool the system, if the temperature
continues to increase. This method would ensure there is a
fail-safe mechanism to cool the system without the need for
host intervention.
Figure 20. Operation of the ALERT and THERM
Interrupts
1005C
THERM LIMIT
905C
805C
705C
605C
505C
405C
THERM LIMIT HYSTERESIS
HIGH TEMP LIMIT
RESET BY MASTER
TEMPERATURE
1
23
4
ALERT
THERM
1. If the measured temperature exceeds the high
temperature limit, the ALERT output asserts low.
2. If the temperature continues to increase and
exceeds the THERM limit, the THERM output
asserts low. This can be used to throttle the CPU
clock or switch on a fan.
3. The THERM output deasserts (goes high) when
the temperature falls to THERM limit minus
hysteresis. The default hysteresis value of 10°C is
shown in Figure 20.
4. The ALERT output deasserts only when the
temperature falls below the high temperature limit,
and the master has read the device address and
cleared the status register.
Pin 6 on the ADT7461 can be configured as either
an ALERT output or as an additional THERM
output. THERM2 asserts low when the
temperature exceeds the programmed local and/or
remote high temperature limits. It is reset in the
same manner as THERM, and it is not maskable.
The programmed hysteresis value applies to
THERM2 also.
Figure 21 shows how THERM and THERM2
might operate together to implement two methods
of cooling the system. In this example, the
THERM2 limits are set lower than the THERM
limits. The THERM2 output could be used to turn
on a fan. If the temperature continues to rise and
exceeds the THERM limits, the THERM output
could provide additional cooling by throttling the
CPU.
we - we - sn‘l: , mm LlMl'i 5m: we - we , rrvErw—\_/— Figure 21. Operation of the THERM and THERME Interrupts 1. When the THERMZ limit is exceeded, the THERMZ signal asserts low. 2. If the temperature continues to incre 'e and exceeds the THERM limit, the THERM output 4 ' ' ow. 3. The W output deitsserts (goes high) when the temperature falls to m limit minus hysteresis. No hysteresis value i shown in Figure 21. 4. As the system continues to cool and the temperature falls below the m limit, the m signal res s. Again, no hysteresis va1ue is shown for THERMZ. Both the external and internal temperature measurements cause THERM and THERMZ to operate as described. Application Information Noise Filtering For temperature sensors operating in noisy environments, the industry standard practice was to place a capacitor aerost the D+ and D— pins to help combat the effects of noise. However, large capacitanees affect the accuracy of the temperature measurement, 1eaaing to a recommended maximum capacitor value of 1,000 pF. While this capacitor reduces the noise, it does not eliminate it, making it difficult to use the sen r in a very noisy environment. The ADT74o1 has a major advantage over other devices for eliminating the effectt )f no :e on the external sensor. The series r itnce cancellation] feature allow» filter to be constructed between the external temperature sen yr and the part. The effect of any filter resistance seen in series with the remote sensor is automatically cancelled from the temperature result. The construction of it filter allows the ADT7461 and the remote temperature se or to operate in noisy environments. Figure 22 shows a lowep RVCVR filter with the io11owing value» R: (l(lQandC=1nF This filtering reduces both cummonrmode noise and differential noise. Figure 22. Filter Between Remote Senso ADT7461 Factors Afleeting Diode Aeeu hitp://onsemi.com 16
ADT7461
http://onsemi.com
16
Figure 21. Operation of the THERM and THERM2
Interrupts
THERM2 LIMIT
905C
805C
705C
605C
505C
405C
TEMPERATURE
1
23
4
THERM
305C
THERM LIMIT
THERM2
1. When the THERM2 limit is exceeded, the
THERM2 signal asserts low.
2. If the temperature continues to increase and
exceeds the THERM limit, the THERM output
asserts low.
3. The THERM output deasserts (goes high) when the
temperature falls to THERM limit minus hysteresis.
No hysteresis value is shown in Figure 21.
4. As the system continues to cool and the
temperature falls below the THERM2 limit, the
THERM2 signal resets. Again, no hysteresis value
is shown for THERM2.
Both the external and internal temperature
measurements cause THERM and THERM2 to
operate as described.
Application Information
Noise Filtering
For temperature sensors operating in noisy environments,
the industry standard practice was to place a capacitor across
the D+ and D pins to help combat the effects of noise.
However, large capacitances affect the accuracy of the
temperature measurement, leading to a recommended
maximum capacitor value of 1,000 pF. While this capacitor
reduces the noise, it does not eliminate it, making it difficult
to use the sensor in a very noisy environment.
The ADT7461 has a major advantage over other devices
for eliminating the effects of noise on the external sensor.
The series resistance cancellation feature allows a filter to be
constructed between the external temperature sensor and the
part. The effect of any filter resistance seen in series with the
remote sensor is automatically cancelled from the
temperature result.
The construction of a filter allows the ADT7461 and the
remote temperature sensor to operate in noisy environments.
Figure 22 shows a low-pass R-C-R filter with the following
values:
R = 100 W and C = 1 nF
This filtering reduces both common-mode noise and
differential noise.
Figure 22. Filter Between Remote Sensor and
ADT7461 Factors Affecting Diode Accuracy
100 W
100 W1 nF
D+
D
REMOTE
TEMPERATURE
SENSOR
Remote Sensing Diode
The ADT7461 is designed to work with substrate
transistors built into processors or with discrete transistors.
Substrate transistors are generally PNP types with the
collector connected to the substrate. Discrete types can be
either PNP or NPN transistor connected as a diode
(base-shorted to collector). If an NPN transistor is used, the
collector and base are connected to D+ and the emitter to D.
If a PNP transistor is used, the collector and base are
connected to D and the emitter to D+.
To reduce the error due to variations in both substrate and
discrete transistors, several factors should be taken into
consideration:
The ideality factor, nF, of the transistor is a measure of
the deviation of the thermal diode from ideal behavior.
The ADT7461 is trimmed for an nF value of 1.008. The
following equation may be used to calculate the error
introduced at a temperature T (°C), when using a
transistor whose nF does not equal 1.008. Consult the
processor data sheet for the nF values.
DT+(nF *1.008)ń1.008 (273.15 Kelvin )T) (eq. 1)
To factor this in, the user can write the DT value to the
offset register. It is then automatically added to or
subtracted from the temperature measurement by the
ADT7461.
Some CPU manufacturers specify the high and low
current levels of the substrate transistors. The high
current level of the ADT7461, IHIGH, is 96 mA, and the
low level current, ILOW, is 6 mA. If the ADT7461
current levels do not match the current levels specified
by the CPU manufacturer, it may become necessary to
remove an offset. The CPUs data sheet advises whether
this offset needs to be removed and how to calculate it.
This offset may be programmed to the offset register. It
is important to note that if more than one offset must be
considered, the algebraic sum of these offsets must be
programmed to the offset register.
If a discrete transistor is being used with the ADT7461,
the best accuracy is obtained by choosing devices according
to the following criteria:
Base-emitter voltage greater than 0.25 V at 6 mA, at the
highest operating temperature.
Base-emitter voltage less than 0.95 V at 100 mA, at the
lowest operating temperature.
Base resistance less than 100 W.
Small variation in hFE (50 to 150) that indicates tight
control of VBE characteristics.
and m
ADT7461
http://onsemi.com
17
Transistors, such as the 2N3904, 2N3906, or equivalents
in SOT-23 packages are suitable devices to use.
Thermal Inertia and Self-Heating
Accuracy depends on the temperature of the remote
sensing diode and/or the internal temperature sensor being
at the same temperature as the environment being measured;
many factors can affect this. Ideally, the sensor should be in
good thermal contact with the part of the system being
measured. If it is not, the thermal inertia caused by the
sensors mass causes a lag in the response of the sensor to a
temperature change. With a remote sensor, this should not be
a problem since it will be either a substrate transistor in the
processor or a small package device, such as the SOT-23,
placed in close proximity to it.
The on-chip sensor, however, is often remote from the
processor and only monitors the general ambient
temperature around the package. The thermal time constant
of the SOIC-8 package in still air is about 140 seconds, and
if the ambient air temperature quickly changed by
100 degrees, it would take about 12 minutes (5 time
constants) for the junction temperature of the ADT7461 to
settle within 1 degree of this. In practice, the ADT7461
package is in electrical, and hence thermal, contact with a
PCB and may also be in a forced airflow. How accurately the
temperature of the board and/or the forced airflow reflects
the temperature to be measured also affects the accuracy.
Self-heating due to the power dissipated in the ADT7461 or
the remote sensor causes the chip temperature of the device
or remote sensor to rise above ambient. However, the current
forced through the remote sensor is so small that self-heating
is negligible. With the ADT7461, the worst-case condition
occurs when the device is converting at 64 conversions per
second while sinking the maximum current of 1 mA at the
ALERT and THERM output. In this case, the total power
dissipation in the device is about 4.5 mW. The thermal
resistance, qJA, of the SOIC-8 package is about 121°C/W.
Layout Considerations
Digital boards can be electrically noisy environments, and
the ADT7461 is measuring very small voltages from the
remote sensor, so care must be taken to minimize noise
induced at the sensor inputs. The following precautions
should be taken:
1. Place the ADT7461 as close as possible to the
remote sensing diode. Provided the worst noise
sources, such as clock generators, data/address
buses, and CRTs, are avoided, this distance can be
4 inches to 8 inches.
2. Route the D+ and D– tracks close together, in
parallel, with grounded guard tracks on each side.
To minimize inductance and reduce noise pick-up, a
5 mil track width and spacing is recommended.
Provide a ground plane under the tracks if possible.
Figure 23. Typical Arrangement of Signal Tracks
5 MIL
5 MIL
5 MIL
5 MIL
5 MIL
5 MIL
5 MIL
GND
D
D+
GND
3. Try to minimize the number of copper/solder
joints that can cause thermocouple effects. Where
copper/solder joints are used, make sure that they
are in both the D+ and D path and at the same
temperature.
Thermocouple effects should not be a major
problem as 1°C corresponds to about 200 mV, and
thermocouple voltages are about 3 mV/°C of
temperature difference. Unless there are two
thermocouples with a big temperature differential
between them, thermocouple voltages should be
much less than 200 mV.
4. Place a 0.1 mF bypass capacitor close to the VDD
pin. In extremely noisy environments, an input filter
capacitor may be placed across D+ and D close to
the ADT7461. This capacitance can effect the
temperature measurement, so care must be taken to
ensure any capacitance seen at D+ and D is a
maximum of 1,000 pF. This maximum value
includes the filter capacitance plus any cable or stray
capacitance between the pins and the sensor diode.
5. If the distance to the remote sensor is more than
8 inches, the use of twisted pair cable is
recommended. This works up to about 6 to 12 feet.
For extremely long distances (up to 100 feet), use
a shielded twisted pair, such as the Belden No.
8451 microphone cable. Connect the twisted pair
to D+ and D and the shield to GND close to the
ADT7461. Leave the remote end of the shield
unconnected to avoid ground loops.
Because the measurement technique uses switched
current sources, excessive cable or filter capacitance can
affect the measurement. When using long cables, the filter
capacitance may be reduced or removed.
Application Circuit
Figure 24 shows a typical application circuit for the
ADT7461 using a discrete sensor transistor connected via a
shielded, twisted pair cable. The pull-ups on SCLK, SDATA,
and ALERT are required only if they are not already provided
elsewhere in the system.
The SCLK and SDATA pins of the ADT7461 can be
interfaced directly to the SMBus of an I/O controller, such
as the Intel®820 chipset.
TVP 10 k9 FAN : ENABLE Figure 24. Typical Application Circ hllp://onsemi.com 15
ADT7461
http://onsemi.com
18
Figure 24. Typical Application Circuit
FAN
ENABLE
VDD
TYP 10 kW
FAN
CONTROL
CIRCUIT
SMBUS
CONTROLLER
5 V or 12 V
3 V to 3.6 V
TYP 10 kW
0.1 mF
GND
SHIELD2N3906
or
CPU THERMAL
DIODE
ADT7461
SCLK
SDATA
ALERT/
THERM2
THERM
VDD
D
D+
Table 15. ORDERING INFORMATION
Device Order Number*
Package
Description
Package
Option Branding
SMBus
Address Shipping
ADT7461ARZREEL 8-lead SOIC NB R84C 2,500 Tape & Reel
ADT7461ARMZR7 8-lead MSOP RM8 T1B 4C 1,000 Tape & Reel
ADT7461ARMZ2R 8-lead MSOP RM8 T1F 4D 3,000 Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*The “Z’’ suffix indicates Pb-Free package available.
H’H’H’H ILHJL, A P
ADT7461
http://onsemi.com
19
PACKAGE DIMENSIONS
SOIC8 NB
CASE 75107
ISSUE AK
SEATING
PLANE
1
4
58
N
J
X 45 _
K
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A AND B DO NOT INCLUDE
MOLD PROTRUSION.
4. MAXIMUM MOLD PROTRUSION 0.15 (0.006)
PER SIDE.
5. DIMENSION D DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR
PROTRUSION SHALL BE 0.127 (0.005) TOTAL
IN EXCESS OF THE D DIMENSION AT
MAXIMUM MATERIAL CONDITION.
6. 75101 THRU 75106 ARE OBSOLETE. NEW
STANDARD IS 75107.
A
BS
D
H
C
0.10 (0.004)
DIM
A
MIN MAX MIN MAX
INCHES
4.80 5.00 0.189 0.197
MILLIMETERS
B3.80 4.00 0.150 0.157
C1.35 1.75 0.053 0.069
D0.33 0.51 0.013 0.020
G1.27 BSC 0.050 BSC
H0.10 0.25 0.004 0.010
J0.19 0.25 0.007 0.010
K0.40 1.27 0.016 0.050
M0 8 0 8
N0.25 0.50 0.010 0.020
S5.80 6.20 0.228 0.244
X
Y
G
M
Y
M
0.25 (0.010)
Z
Y
M
0.25 (0.010) ZSXS
M
____
1.52
0.060
7.0
0.275
0.6
0.024
1.270
0.050
4.0
0.155
ǒmm
inchesǓ
SCALE 6:1
*For additional information on our Pb-Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
e ma sou sou 6553 055 um am we 5:25 my mom mm mm uzafisc mm cage was away on mmmmw J a “nymmmmm some
ADT7461
http://onsemi.com
20
PACKAGE DIMENSIONS
S
B
M
0.08 (0.003) A S
T
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A DOES NOT INCLUDE MOLD FLASH, PROTRUSIONS OR GATE
BURRS. MOLD FLASH, PROTRUSIONS OR GATE BURRS SHALL NOT EXCEED
0.15 (0.006) PER SIDE.
4. DIMENSION B DOES NOT INCLUDE INTERLEAD FLASH OR PROTRUSION.
INTERLEAD FLASH OR PROTRUSION SHALL NOT EXCEED 0.25 (0.010) PER SIDE.
5. 846A-01 OBSOLETE, NEW STANDARD 846A-02.
b
e
PIN 1 ID
8 PL
0.038 (0.0015)
T
SEATING
PLANE
A
A1 cL
DIM
A
MIN NOM MAX MIN
MILLIMETERS
−− −− 1.10 −−
INCHES
A1 0.05 0.08 0.15 0.002
b0.25 0.33 0.40 0.010
c0.13 0.18 0.23 0.005
D2.90 3.00 3.10 0.114
E2.90 3.00 3.10 0.114
e0.65 BSC
L0.40 0.55 0.70 0.016
−− 0.043
0.003 0.006
0.013 0.016
0.007 0.009
0.118 0.122
0.118 0.122
0.026 BSC
0.021 0.028
NOM MAX
4.75 4.90 5.05 0.187 0.193 0.199
HE
HE
DD
E
MSOP8
CASE 846AB01
ISSUE O
*For additional information on our Pb-Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
8X 8X
6X ǒmm
inchesǓ
SCALE 8:1
1.04
0.041
0.38
0.015
5.28
0.208
4.24
0.167
3.20
0.126
0.65
0.0256
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
ADT7461/D
Protected by US Patents 5,195,827; 5,867,012; 5,982,221; 6,097,239; 6,133,753; 6,169,442; other patents pending.
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative