JOI-INSON"
+1 507.833.8822
ccsorders@us.cinch.com
belfuse.com/cinch
2.92mm 40GHz Test Cable Assemblies
The Johnson™ 2.92mm Straight Plug - 2.92mm Straight Plug, 40 GHz Test Cable
Assemblies allow connectivity in engineering lab and manufacturing environments for
precision test and measurement applications.
Johnson 2.92mm Test Cable Assemblies are available in both imperial and metric
lengths. Customized configurations available by request.
Features
• Excellent operating performance to 40 GHz
• VSWR max of 1.25
• Vp, Velocity of Propagation of 76%
Applications
• Test & Measurement equipment
• Manufacturing lab
• LAN router
• WAN system equipment
2.92mm Straight Plug to 2.92mm Straight Plug
Part Number Cable Length Cable Type Tolerance Insertion Loss (Max dB) VSWR (Max)
20GHz 40GHz 40GHz
415-0210-MM100 - 100 mm HP160S ±4 <-0.66dB <-1.20dB 1.25
415-0210-006 6 inch - HP160S ±0.157 <-0.77dB <-1.37dB 1.25
415-0210-MM250 - 250 mm HP160S ±5 <-0.98dB <-1.69dB 1.25
415-0210-012 12 inch - HP160S ±0.197 <-1.10dB <-1.87dB 1.25
415-0210-018 18 inch - HP160S ±0.315 <-1.44dB <-2.36dB 1.25
415-0210-MM500 - 500mm HP160S ±10 <-1.53dB <-2.50dB 1.25
415-0210-024 24 inch - HP160S ±0.590 <-1.77dB <-2.86dB 1.25
415-0210-MM750 - 750 mm HP160S ±15 <-2.07 dB <-3.31dB 1.25
415-0210-036 36 inch - HP160S ±1.18 <-2.43dB <-3.85dB 1.25
415-0210-M1.0 - 1000 mm HP160S ±30 <-2.62dB <-4.12dB 1.25