ERIE
www.amphenol-icc.com Disclaimer
Please note that the above information is subject to change without notice.
0.50mm Pitch FFC/FPC - F31L Series
MATERIAL
§ Housing: LCP, natural color (UL94V-0)
§ Actuator: PA9T, black color (UL94V-0
§ Contact: Phosphor Bronze,
T=0.20mm,1~3um Ni under plating
§ Anchor-plate: Brass, T=0.20mm, 1~3um
Ni under plating, 2~4um tin plating
§ Mylar: T=0.10mm, thermostable, yellow
color
MECHANICAL PERFORMANCE
§ FFC/FPC Retention Force: 20gf/pin
§ Terminal Retention Force: 100gf/terminal
min.
§ Fixed plate Retention Force: 100gf/plate
min.
§ Durability: 30 mating cycles
ELECTRICAL PERFORMANCE
§ Voltage Rating: 50V AC/DC
§ Current Rating: 0.5A
§ Contact Resistance: 30mΩ max.
§ Insulation Resistance: 500MΩ min.
§ Dielectric Withstanding Voltage: No short
or breakdown after 500V AC, 2mA, 1min.
PACKAGING
§ Tape & Reel
APPROVALS AND CERTIFICATIONS
§ UL file number E106764
§ RoHS compliant
SPECIFICATION
§ Aorora Product Specification: IS.EQC.039
ENVIRONMENTAL
§ Operating Temperature Range: -40°C to +105°C
TARGET MARKETS/APPLICATIONS
Car Multimedia
Car Navigation
Dashboard
PND
Base Station
Power
Switches
Notebook
Tablets
Wearables
Gaming
DSC
LCD & PDP TV
TECHNICAL INFORMATION
Router
Server
ODD
HDD
Sensing element
Monitoring camera
Human Machine Interface
Industrial PC
Robotics
Ultrasonic
Patient Monitor
MRI
CT
Infusion Pump