Datenblatt für IPx054,57N08N3 G von Infineon Technologies

(ifineon/ dram pm 2 Gate pm 1 Source pm 3
IPP057N08N3 G IPI057N08N3 G
IPB054N08N3 G
"%&$!"#3 Power-Transistor
Features
Q' 3 81>>5<>? B=1<<5F5<
Q H3 5<<5>D71D53 81B75HR9H"[Z#@B? 4E3 D ( &
Q.5BI<? G? >B5C9CD1>3 5R9H"[Z#
Q   T ? @5B1D9>7D5=@5B1DEB5
Q)2 6B55<514@<1D9>7+ ? " ,3 ? =@<91>D
Q* E1<9695413 3 ? B49>7D? $  )#6? BD1B75D1@@<93 1D9? >
Q#451<6? B89786B5AE5>3 ICG9D3 89>71>4CI>3 8B? >? ECB53 D9693 1D9? >
Q" 1<? 75>6B5513 3 ? B49>7D? #        
Maximum ratings, 1DTV   T E><5CC? D85BG9C5C@53 96954
Parameter Symbol Conditions Unit
? >D9>E? EC4B19>3 EBB5>D I9T8  T *# 0( 6
T8    T 0(
)E<C544B19>3 EBB5>D
*# I9$\aX_Q T8  T +*(
F1<1>3 855>5B7IC9>7<5@E<C5 E6H I9    R=H   "*)( Y@
!1D5C? EB3 5F? <D175 V=H q*( J
)? G5B49CC9@1D9? > P`[` T8  T )-( K
( @5B1D9>71>4CD? B175D5=@5B1DEB5 TVT_`S      T
# 3 <9=1D93 3 1D57? BI #' #          
Value
V9H 0( J
R ,? >=1H, &   -&, Y"
I90( 6
Product Summary
Type #) )    '   '  ! #)#   '   '  ! #)    '   '  !
Package E=%ID**(%+ E=%ID*.*%+ E=%ID*.+%+
Marking (-/C(0C (-/C(0C (-,C(0C
@B5F9? EC5>79>55B9>7
C1=@<53 ? 45C
?EE(.8C(0C
+ 5F  @175        
./ Infineon
IPP057N08N3 G IPI057N08N3 G
IPB054N08N3 G
Parameter Symbol Conditions Unit
min. typ. max.
Thermal characteristics
-85B=1<B5C9CD1>3 5:E>3 D9? >3 1C5 R`T@8 % % ) A'K
-85B=1<B5C9CD1>3 5 R`T@6 =9>9=1<6? ? D@B9>D  
:E>3 D9? >1=2 95>D 3 =*3 ? ? <9>71B51+# % % ,(
Electrical characteristics, 1DTV   T E><5CC? D85BG9C5C@53 96954
Static characteristics
B19>C? EB3 52 B51;4? G>F? <D175 V"7G#9HH V=H  . I9  = 0( % % J
!1D5D8B5C8? <4F? <D175 V=H"`T# V9H4V=HI9   V * *&0 +&-
05B? 71D5F? <D1754B19>3 EBB5>D I9HH
V9H  . V=H  .
TV   T % (&) ) r6
V9H  . V=H  .
TV    T % )( )((
!1D5C? EB3 5<51;1753 EBB5>D I=HH V=H   . V9H  . % ) )(( Z6
B19>C? EB3 5? >CD1D5B5C9CD1>3 5 R9H"[Z# V=H   .I9    % ,&1 -&/ Y"
V=H  . I9    % .&+ 1&1
B19>C? EB3 5? >CD1D5B5C9CD1>3 5 R9H"[Z#
V=H   . I9   
"HB9# % ,&. -&,
V=H  . I9    
"HB9# % .&( 1&.
!1D5B5C9CD1>3 5 R=% *&* % "
I^MZ_O[ZPaO`MZOQ gR_
gV9Hg5*gI9gR9H"[Z#YMd
I9    -* )(+ % H
)#$ , - 1>4$  ,
+# 5F93 5? >  ==H  ==H  ==5@? HI) +  G9D8 3 =
*? >5<1I5B  V =D893 ;3 ? @@5B1B516? B4B19>
3 ? >>53 D9? >) 9CF5BD93 1<9>CD9<<19B
Values
*#, 55697EB5
+ 5F  @175        
./ Infineon
IPP057N08N3 G IPI057N08N3 G
IPB054N08N3 G
Parameter Symbol Conditions Unit
min. typ. max.
Dynamic characteristics
#>@ED3 1@13 9D1>3 5 CU__ % +-/( ,/-( \<
( ED@ED3 1@13 9D1>3 5 C[__ % 1.+ )*0(
+ 5F5BC5DB1>C65B3 1@13 9D1>3 5 C^__ % +. -,
-EB>? >45<1ID9=5 tP"[Z# % )0 % Z_
+ 9C5D9=5 t^% .. %
-EB>? 6645<1ID9=5 tP"[RR# % +0 %
1<<D9=5 tR% )( %
!1D5 81B
S
5 81B13 D5B9CD93 C
,#
!1D5D? C? EB3 53 81B75 QS_ % )1 *- Z8
!1D5D? 4B19>3 81B75 QSP % )) ).
,G9D3 89>73 81B75 Q_c % )1 */
!1D53 81B75D? D1< QS% -* .1
!1D5@<1D51EF? <D175 V\XM`QMa % -&* % J
( ED@ED3 81B75 Q[__ V99   . V=H  . % /( 1+ Z8
Reverse Diode
9? 453 ? >D9>? EC6? BG1B43 EBB5>D IH% % 0( 6
9? 45@E<C53 EBB5>D IH$\aX_Q % % +*(
9? 456? BG1B4F? <D175 VH9
V=H  . I<    
TV   T % )&( )&* J
+ 5F5BC5B53 ? F5BID9=5 t^^ % /* % Z_
+ 5F5BC5B53 ? F5BI3 81B75 Q^^ % )+( % Z8
,#, 55697EB5  6? B71D53 81B75@1B1=5D5B4569>9D9? >
VG   . I<4IH
Pi<'Pt     V C
T8  T
Values
V=H  . V9H   . 
f  & " J
V99   . V=H   .
I9    R=   "
V99   . I9   
V=H  D?   .
+ 5F  @175        
@neon
IPP057N08N3 G IPI057N08N3 G
IPB054N08N3 G
1 Power dissipation 2 Drain current
P`[`4R"T8#I94R"T8V=H"  .
3 Safe operating area 4 Max. transient thermal impedance
I94R"V9HT8  T D4( Z`T@84R"t\#
@1B1=5D5Bt\@1B1=5D5BD4t\'T
 V C
  V C
   V C
 =C
  =C
98
103
102
101
100
102
101
100
10-1
VDS [V]
ID[A]
<9=9D542 I? >CD1D5
^Q_U_`MZOQ
C9>7<5@E<C5
(&()
(&(*
(&(-
(&)
(&*
(&-
101
100
10-1
10-2
100
10-1
10-2
10-3
10-4
10-5
tp[s]
ZthJC [K/W]
0
30
60
90
120
150
180
0 50 100 150 200
TC[°C]
Ptot [W]
0
20
40
60
80
100
0 50 100 150 200
TC[°C]
ID[A]
+ 5F  @175        
L k
IPP057N08N3 G IPI057N08N3 G
IPB054N08N3 G
5 Typ. output characteristics 6 Typ. drain-source on resistance
I94R"V9HTV  T R9H"[Z#4R"I9TV   T
@1B1=5D5BV=H @1B1=5D5BV=H
7 Typ. transfer characteristics 8 Typ. forward transconductance
I94R"V=HKV9Hg5*gI9gR9H"[Z#YMd gR_4R"I9TV   T
@1B1=5D5BTV
  .  .   .
 .
  .
 .
 .
  .
0
4
8
12
16
20
0 40 80 120 160
ID[A]
RDS(on) [m ]
  T
   T
0
30
60
90
120
150
180
02468
VGS [V]
ID[A]
0
40
80
120
160
0 40 80 120 160
ID[A]
gfs [S]
  .
 .
  .
 .
  .
 .
 .
  .
0
40
80
120
160
200
240
280
320
012345
VDS [V]
ID[A]
+ 5F  @175        
\ E
IPP057N08N3 G IPI057N08N3 G
IPB054N08N3 G
9 Drain-source on-state resistance 10 Typ. gate threshold voltage
R9H"[Z#4R"TVI9    V=H   . V=H"`T#4R"TVV=H4V9H
@1B1=5D5BI9
11 Typ. capacitances 12 Forward characteristics of reverse diode
C4R"V9HV=H  .f  & " J I<4R"VH9#
@1B1=5D5BTV
`e\
  
0
2
4
6
8
10
12
-60 -20 20 60 100 140 180
Tj[°C]
RDS(on) [m ]
  V
   V
0
1
2
3
4
-60 -20 20 60 100 140 180
Tj[°C]
VGS(th) [V]
8U__
8[__
8^__
104
103
102
101
0 20 40 60 80
VDS [V]
C[pF]
  T
   T
  T   
   T   
103
102
101
100
0 0.5 1 1.5 2
VSD [V]
IF[A]
+ 5F  @175        
./ Infineon
IPP057N08N3 G IPI057N08N3 G
IPB054N08N3 G
13 Avalanche characteristics 14 Typ. gate charge
I6H4R"t6JR=H   "V=H4R"QSM`QI9   @E<C54
@1B1=5D5BTV"_`M^`# @1B1=5D5BV99
15 Drain-source breakdown voltage 16 Gate charge waveforms
V7G"9HH#4R"TVI9  =
  .
  .
  .
0
2
4
6
8
10
12
0 20 40 60
Qgate [nC]
VGS [V]
60
65
70
75
80
85
90
-60 -20 20 60 100 140 180
Tj[°C]
VBR(DSS) [V]
V
=H
Q
gate
V
S _"`T#
Q
S"`T#
Q
S _
Q
S P
Q
_c
Q
g
  T
   T
   T
1
10
100
0.1 1 10 100 1000
tAV [µs]
IAV [A]
+ 5F  @175        
F 1 FOOTFRINT F 7 mm wwusmzs mwss MIN MAX MIN MAX A 1 an 4.57 0.169 n 150 A1 mm 11.25 0000 n me n 0.55 0.15 ooze u m DDCUMENY no. 1.2 u 95 1 15 0031 a 045 zxanmmaau c n :3 0.65 a ma 0 026 :2 1.17 1411 am M55 SCALE “ n 3.51 us 0335 n :12 171 7.10 7.91: 0261) u :11 1 E 9 w 10 31 0386 u :06 D 5 E1 3.50 am 0256 a 3:19 . ? . 2.51 0.100 ‘ .1 01: 0.200 7 5""" " 2 2 EUROPEAN pwzcnou 11 14e1 15 as 0575 u 625 L 2 29 :1 on 11 am a 111 L1 9 m 1 an a 1225 n ma L2 1 an 1 n 0,039 a 070 n 15 US 15 25 0332 u w s: a so a 5n case n 171 ms“ nu: r: 1 an 4 7a a 177 a 1115 mommy u m m mm 0,121 a 129 is 3.65 :1 as 0144 u 152 ““510" u 1.25 145 0949 u 057 “1
IPP057N08N3 G IPI057N08N3 G
IPB054N08N3 G
PG-TO263-3 (D²-Pak)
+ 5F  @175        
Inf L2 D1 E1 h1 L1 HILLIIETERS MW 4 300 ‘ o 550 o 535 o 330 mm a son a mu 5 500 MAX t 572 1 0.664 1 we a 600 1.400 REFERENCE JEDEC r0252 a 25 u 25 5mm EUREPEAN PRDJECTIDN €r@ ISSUE DATE alumna: FILE “12524
IPP057N08N3 G IPI057N08N3 G
IPB054N08N3 G
PG-TO262-3 (I²-Pak)
+ 5F  @175        
um MILLMHEns muss MIN MAX MIN MAX mcuMEm no. A 4.312 4 57 a ma 0 1m) 15500003313 Al 1 17 1 m n m o 055 A1 2.15 2 72 n has mm as»; 0 a use 0.55 n ma any m 1195 an n 037 o 055 15 n2 n35 1.15 u as? o 045 m 11.95 1.15 nnzu mm D 1’5 1: am 0.00 n ma 0 021 5",,“ n 1451 15.95 am mm m 2.51 us a 235 M72 Emma“ PRmEc’noN m 1219 1310 mm 0513 E 9.11) 10.35 u 532 mm: :1 6.50 am a 255 u m 1 2 54 man .1 5 on 12.2111: N 3 1 ISSUE an: m 5.90 6 90 o 232 am manna, L 11m: uou am 0551 L1 - 4 BO - D189 EVEION .p 3.50 3.39 a 1:1 17153 "5 o no 3.00 n 102 m 13
IPP057N08N3 G IPI057N08N3 G
IPB054N08N3 G
PG-TO220-3
+ 5F  @175         
Legal Disclaimer The information given in this document shall in no event be regarded as a guarantee of conditions or characteristics. With respect to any examples or hints given herein, any typical values stated herein and/or any information regarding the application of the device, lnfineon Technologies hereby disclaims any and all warranties and liabilities of any kind, including without limitation, warranties of non- infringement of intellectual property rights of any third party. lnfonnatlon For further information on technology. delivery terms and conditions and prices, please contact the nearest lnfineon Technologies Office (www.infineon.com). Warnings Due to technical requirements. components may contain dangerous substances. For information on the types in question, please contact the nearest lnfineon Technologies Office. The lnfineon Technologies component described in this Data Sheet may be used in life-support devices or systems and/or automotive. aviation and aerospace applications or systems only with the express written approval of lntineon Technologies. if a failure of such components can reasonably be expected to cause the failure of that life-support. automotive. aviation and aerospace device or system or to affect the safety or effectiveness of that device or system. Life support devices or systems are intended to be implanted in the human body or to support and/or maintain and sustain and/or protect human life. If they fail, it is reasonable to assume that the health of the user or other persons may be endangered.
IPP057N08N3 G IPI057N08N3 G
IPB054N08N3 G
Published by
Infineon Technologies AG
81726 Munich, Germany
© 2007 Infineon Technologies AG
All Rights Reserved.
Legal Disclaimer
The information given in this document shall in no event be regarded as a guarantee of
conditions or characteristics. With respect to any examples or hints given herein, any typical
values stated herein and/or any information regarding the application of the device,
Infineon Technologies hereby disclaims any and all warranties and liabilities of any kind,
including without limitation, warranties of non-infringement of intellectual property rights
of any third party.
Information
For further information on technology, delivery terms and conditions and prices, please
contact the nearest Infineon Technologies Office (www.infineon.com).
Warnings
Due to technical requirements, components may contain dangerous substances. For information
on the types in question, please contact the nearest Infineon Technologies Office.
Infineon Technologies components may be used in life-support devices or systems only with
the express written approval of Infineon Technologies, if a failure of such components can
reasonably be expected to cause the failure of that life-support device or system or to affect
the safety or effectiveness of that device or system. Life support devices or systems are
intended to be implanted in the human body or to support and/or maintain and sustain
and/or protect human life. If they fail, it is reasonable to assume that the health of the user
or other persons may be endangered.
+ 5F  @175         