lntemaflono‘
2 www.m‘com
IRF8313PbF
2www.irf.com
S
D
G
Static @ TJ = 25°C (unless otherwise specified)
Parameter Min. Typ. Max. Units
BVDSS Drain-to-Source Breakdown Voltage 30 ––– ––– V
ΔΒVDSS/ΔTJ Breakdown Voltage Temp. Coefficient ––– 0.021 ––– V/°C
RDS
on
Static Drain-to-Source On-Resistance ––– 12.5 15.5
––– 18.6 21.6
VGS
th
Gate Threshold Voltage 1.35 1.80 2.35 V
ΔVGS
th
Gate Threshold Voltage Coefficient ––– -6.0 ––– mV/°C
IDSS Drain-to-Source Leakage Current ––– ––– 1.0
––– ––– 150
IGSS Gate-to-Source Forward Leakage ––– ––– 100
Gate-to-Source Reverse Leakage ––– ––– -100
gfs Forward Transconductance 23 ––– ––– S
Q
Total Gate Charge ––– 6.0 9.0
Q
s1 Pre-Vth Gate-to-Source Charge ––– 1.5 –––
Q
s2 Post-Vth Gate-to-Source Charge ––– 0.9 –––
Q
dGate-to-Drain Charge ––– 2.2 –––
Q
odr Gate Charge Overdrive ––– 1.4 ––– See Figs. 17a & 17b
Qsw Switch Charge (Q
s2 + Q
d) ––– 2.9 –––
Qoss Output Charge ––– 3.8 ––– nC
R
Gate Resistance ––– 2.2 3.6 Ω
td
on
Turn-On Delay Time ––– 8.3 –––
trRise Time ––– 9.9 –––
td
off
Turn-Off Delay Time ––– 8.5 –––
tfFall Time ––– 4.2 –––
Ciss Input Capacitance ––– 760 –––
Coss Output Capacitance ––– 172 –––
Crss Reverse Transfer Capacitance ––– 87 –––
Avalanche Characteristics
Parameter Units
EAS Single Pulse Avalanche Energy mJ
IAR Avalanche Current A
Diode Characteristics
Parameter Min. Typ. Max. Units
ISContinuous Source Current ––– –––
(Body Diode)
ISM Pulsed Source Current ––– –––
(Body Diode)
VSD Diode Forward Voltage ––– ––– 1.0 V
trr Reverse Recovery Time ––– 20 30 ns
Qrr Reverse Recovery Charge ––– 10 15 nC
ton Forward Turn-On Time Intrinsic turn-on time is negligible (turn-on is dominated by LS+LD)
mΩ
A3.1
82 A
–––
ID = 8.0A
VGS = 0V
VDS = 15V
nC
ns
pF
VGS = 4.5V, ID = 8.0A
VGS = 4.5V
Typ.
–––
VDS = VGS, ID = 25μA
RG = 1.8Ω
VDS = 15V, ID = 8.0A
VDS = 24V, VGS = 0V, TJ = 125°C
μA
nA
TJ = 25°C, IF = 8.0A, VDD = 15V
di/dt = 100A/μs
TJ = 25°C, IS = 8.0A, VGS = 0V
showing the
integral reverse
p-n junction diode.
MOSFET symbol
VDS = 16V, VGS = 0V
VDD = 15V, VGS = 4.5V
ID = 8.0A
VDS = 15V
VGS = 20V
VGS = -20V
VDS = 24V, VGS = 0V
Conditions
VGS = 0V, ID = 250μA
Reference to 25°C, ID = 1mA
VGS = 10V, ID = 9.7A
Conditions
See Fig. 15a & 15b
Max.
46
8.0
ƒ = 1.0MHz