Datenblatt für TPC Series von KYOCERA AVX

”M A man snow c $ Emma ROHS conmum' KW F4 \»F4 T i E
149
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
L
S Lt W
H
POLARITY BAND NOT TO
EXCEED CENTER LINE
Polarity
Band
(Anode+)
TPC Series
Low ESR TACmicrochip®
TPC Series – Low ESR TACmicrochip®
FEATURES
Low ESR TACmicrochip® Capacitor
Smallest and Low Profile Tantalum
100% Surge Current Tested
CV Range: 1.0-100μF / 3-25V
4 Case Sizes Available
Power Supply Applications
APPLICATIONS
Portable Controller with Elevated Power Requirements
CASE DIMENSIONS: millimeters (inches)
MARKING
HOW TO ORDER
H, K, L, R CASE
Code EIA
Code
EIA
Metric
L+0.20 (0.008)
-0.00 (0.000)
W+0.15 (0.006)
-0.00 (0.000)
H+0.15 (0.006)
-0.00 (0.000)
Termination
Spacing (S)
Minimum
Termination
Length (Lt)
H0805 2012-10 2.00 (0.079) 1.35 (0.053) 1.00 (0.039) max 0.70 (0.028) min 0.15 (0.006)
K0402 1005-07 1.00 (0.039) 0.50 +0.20
-0.10
(0.020 +0.008
-0.004 )
0.50 +0.20
-0.10
(0.020 +0.008
-0.004 )0.40 (0.016) min 0.10 (0.004)
L0603 1608-10 1.60 (0.063) 0.85 (0.033) 0.85 (0.033) 0.55 (0.022) min 0.15 (0.006)
R0805 2012-15 2.00 (0.079) 1.35 (0.053) 1.35 (0.053) 0.70 (0.028) min 0.15 (0.006)
TPC
Type
TACmicrochip®
R
Case Size
See table
above
*
Tolerance
K=±10%
M=±20%
R
Packaging
R, P = 7" Standard Tin
Termination Plastic Tape
X, Q = 4¼" Standard Tin
Termination Plastic Tape
A, M = 7" Gold Termination
Plastic Tape
F, N = 4¼" Gold Termination
Plastic Tape
1800
ESR in mΩ
106
Capacitance Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
010
Rated DC
Voltage
003=3Vdc
004=4Vdc
006=6.3Vdc
010=10Vdc
016=16Vdc
020=20Vdc
025=25Vdc
LEAD-FREE COMPATIBLE
COMPONENT
TECHNICAL SPECIFICATIONS
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 1.0 μF to 100 μF
Capacitance Tolerance: ±10%; ±20%
Leakage Current DCL: 0.01CV or 0.5μA whichever is the greater
Rated Voltage (VR) ≤ +85°C: 3 46.3 10 16 20 25
Category Voltage (VC) ≤ +125°C: 2 2.7 4710 13 17
Surge Voltage (VS) ≤ +85°C: 3.9 5.2 813 20 26 32
Surge Voltage (VS) ≤ +125°C: 2.6 3.2 5 812 16 20
Temperature Range: -55°C to +125°C
Reliability: 1% per 1000 hours at 85°C, VR with 0.1Ω/V series impedance, 60% confidence level
Termination Finish: Tin Plating over Nickel (standard),
Gold Plating over Nickel option available upon request
021621
”M A man snow c
150 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
Capacitance Voltage Rating DC (VR) at 85°C
μF Code 3.0V 4.0V 6.3V 10V 16V 20V 25V
1.0 105 L(5000) R(3000)
1.5 155
2.2 225 K(8000)/L(5000) L(5000) L(5000)
3.3 335 L(5000)
4.7 475 K(8000) L(5000) R(2000)
6.8 685
10 106 L(4000) H(2500)
L(4000),R(1800) R(1800)
15 156 R(1800) R(1500)
22 226 L(5000)/R(1800) R(1500) R(1500)
33 336 R(1800) H(1500)/R(1500) R(1500)
47 476 R(1500) R(1800)
68 686
100 107 R(1000)
Codes shown are examples of ESR values offered on certain CV and case size. Other codes and ESR values available upon request.
Released ratings, (ESR ratings in mOhms in parentheses)
Note: Voltage ratings are minimum values. AVX reserves the right to supply higher voltage ratings in the same case size, to the same reliability standards.
CAPACITANCE AND RATED VOLTAGE RANGE (LETTER DENOTES CASE SIZE)
RATINGS & PART NUMBER REFERENCE
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (A) Product
Category MSL
25ºC 85ºC 125ºC
3 Volt @ 85°C
TPCK475*003#8000 K4.7 3 85 2 125 0.5 12 8000 0.043 0.039 0.017 3 1
TPCR336*003#1800 R33 3 85 2 125 1.0 10 1800 0.158 0.142 0.063 2 1
TPCR476*003#1500 R47 3 85 2 125 1.5 10 1500 0.173 0.156 0.069 3 1
4 Volt @ 85°C
TPCL226*004#5000 L22 485 2.7 125 0.9 6 5000 0.071 0.064 0.028 3 1
TPCR226*004#1800 R22 485 2.7 125 0.9 8 1800 0.158 0.142 0.063 1 1
TPCH336*004#1500 H33 485 2.7 125 1.3 14 1500 0.163 0.147 0.065 3 1
TPCR336*004#1500 R 33 4 85 2.7 125 1.3 10 1500 0.173 0.156 0.069 2 1
TPCR107*004#1000 R 100 4 85 2.7 125 4.0 30 1000 0.212 0.191 0.085 3 1
6.3 Volt @ 85°C
TPCK225*006#8000 K2.2 6.3 85 4125 0.5 8 8000 0.043 0.039 0.017 3 1
TPCL225*006#5000 L2.2 6.3 85 4125 0.5 6 5000 0.071 0.064 0.028 1 1
TPCL106*006#4000 L 10 6.3 85 4125 0.6 10 4000 0.079 0.071 0.032 3 1
TPCR156*006#1800 R15 6.3 85 4125 0.9 8 1800 0.158 0.142 0.063 1 1
TPCR226*006#1500 R22 6.3 85 4125 1.4 10 1500 0.173 0.156 0.069 1 1
TPCR476*006#1800 R47 6.3 85 4125 3.0 20 1800 0.158 0.142 0.063 3 1
10 Volt @ 85°C
TPCL105*010#5000 L1.0 10 85 7 125 0.5 6 5000 0.071 0.064 0.028 1 1
TPCL225*010#5000 L2.2 10 85 7 125 0.5 6 5000 0.071 0.064 0.028 1 1
TPCL335*010#5000 L3.3 10 85 7 125 0.5 85000 0.071 0.064 0.028 2 1
TPCL475*010#5000 L4.7 10 85 7 125 0.5 10 5000 0.071 0.064 0.028 2 1
TPCH106*010#2500 H 10 10 85 7 125 1.0 82500 0.126 0.113 0.050 2 1
TPCL106*010#4000 L 10 10 85 7 125 1.0 20 4000 0.079 0.071 0.032 3 1
TPCR106*010#1800 R 10 10 85 7 125 1.0 8 1800 0.158 0.142 0.063 1 1
TPCR156*010#1500 R15 10 85 7 125 1.5 10 1500 0.173 0.156 0.069 1 1
TPCR226*010#1500 R22 10 85 7 125 2.2 14 1500 0.173 0.156 0.069 2 1
TPCR336*010#1500 R33 10 85 7 125 3.3 20 1500 0.173 0.156 0.069 3 1
16 Volt @ 85°C
TPCL225*016#5000 L2.2 16 85 10 125 0.5 10 5000 0.071 0.064 0.028 1 1
TPCR106*016#1800 R 10 16 85 10 125 1.6 10 1800 0.158 0.142 0.063 2 1
20 Volt @ 85°C
TPCR475*020#2000 R4.7 20 85 13 125 0.9 82000 0.150 0.135 0.060 1 1
25 Volt @ 85°C
TPCR105*025#3000 R1.0 25 85 17 125 0.5 83000 0.122 0.110 0.049 1 1
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25°C. Capacitance and DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts.
DCL is measured at rated voltage after 5 minutes.
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
040220
TPC Series
Low ESR TACmicrochip®
/A\V/)I(e A wocm emu; commv /;.\V/)I(_ |
151
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
QUALIFICATION TABLE CATEGORY 1
QUALIFICATION TABLE CATEGORY 2
*Initial Limit
*Initial Limit
TEST TPC series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Endurance
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 125ºC for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±10% of initial value
DF 1.5 x initial limit
ESR 1.5 x initial limit
Humidity
Store at 40ºC and 90-95% relative humidity for 1344
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF 1.2 x initial limit
ESR 1.2 x initial limit
Temperature
Stability
Step Temperature°C Duration(min)
1+20 15
2 -55 15
3 +20 15
4+85 15
5 +125 15
6 +20 15
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C n/a +0/-10% ±5% +10/-0% +15/-0% ±5%
DF IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
ESR IL* 1.25 x IL* IL* 1.25 x IL* 2 x IL* IL*
Surge
Voltage
Apply 1.3x rated voltage (Ur) at 85°C for 1000 cycles
of duration 6 min (30 sec charge, 5 min 30 sec
discharge) through a charge / discharge resistance of
1000Ω
Visual examination no visible damage
DCL initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR initial limit
TEST TPC series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Endurance
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 125ºC for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±15% of initial value
DF 1.5 x initial limit
ESR 1.5 x initial limit
Humidity
Store at 40ºC and 90-95% relative humidity for 1344
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Visual examination no visible damage
DCL initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
ESR 1.2 x initial limit
Temperature
Stability
Step Temperature°C Duration(min)
1+20 15
2 -55 15
3 +20 15
4+85 15
5 +125 15
6 +20 15
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C n/a +0/-15% ±5% +15/-0% +20/-0% ±5%
DF IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
ESR IL* 1.25 x IL* IL* 1.25 x IL* 2 x IL* IL*
Surge
Voltage
Apply 1.3x rated voltage (Ur) at 85°C for 1000 cycles of
duration 6 min (30 sec charge, 5 min 30 sec discharge)
through a charge / discharge resistance of 1000Ω
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±15% of initial value
DF 1.5 x initial limit
ESR 1.5 x initial limit
040220
TPC Series
Low ESR TACmicrochip®
/A\V/)I(e A wocm emu; commw /;.\V/)I(_ |
152 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
QUALIFICATION TABLE CATEGORY 1
*Initial Limit
TEST TPC series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Endurance
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 125ºC for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Visual examination no visible damage
DCL 1.25 x initial limit
ΔC/C within ±30% of initial value
DF 1.5 x initial limit
ESR 1.5 x initial limit
Humidity
Store at 40ºC and 90-95% relative humidity for 1344
hours, with no applied voltage. Stabilize at room
temperature and humidity for 1-2 hours before
measuring.
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±30% of initial value
DF 1.5 x initial limit
ESR 1.25 x initial limit
Temperature
Stability
Step Temperature°C Duration(min)
1+20 15
2 -55 15
3 +20 15
4+85 15
5 +125 15
6 +20 15
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL IL* n/a IL* 10 x IL* 12.5 x IL* IL*
ΔC/C n/a +0/-25% ±5% +20/-0% +25/-0% ±20%
DF IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* 1.5 x IL*
ESR IL* 1.25 x IL* IL* 1.25 x IL* 2 x IL* 1.5 x IL*
Surge Voltage
Apply 1.3x rated voltage (Ur) at 85°C for 1000 cycles of
duration 6 min (30 sec charge, 5 min 30 sec discharge)
through a charge / discharge resistance of 1000Ω
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±30% of initial value
DF 2 x initial limit
ESR 2 x initial limit
040220
TPC Series
Low ESR TACmicrochip®
CONDUCTIVE POLVMER TC Serles TCx F Series F38 CATHODE DIELECTRIC E ANODE Conduc‘ive Polymer T3205 Tamalum /.‘.\V/)I(” A man snow cowmv CONVENTIONAL TANTALUM _ Mno7 — MnOZ g T3205 5 W105 Niobium T l | T a" a um + Oxide FIVE CAPACITOR CONSTRUCTION STYLES Helmetic
153
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
THJ
175°C auto
TMJ
ultra
low DCL
THH
230°C COTS+
Hermetic
TRJ
professional
TAJ
auto *T/*U
TRM
professional
multianode
F91-AJ6
auto
F97
professional
F97-HT3
135°C auto
TPS
auto *T/*U
F93-AJ6
auto
F98-AJ6
auto
F93
F92
F98
undertab
TPS TPM
multianode
F91
TPC
microchip
TAJ
Low Profile
TAC
microchip
TLC
microchip
TLJ F98-AS1
undertab,
fused
TAJ
THJ
200°C
TLN
undertab
High Rel.
& Special
High Temp
Industrial &
Automotive
Standard
Standard
Low Profile
High CV
Low ESR
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP : CONVENTIONAL SMD MnO2
030321
TPC Series
Low ESR TACmicrochip®