Datenblatt für STxxx-x/RAI(S) von STMicroelectronics

Data brief
For further information contact your local STMicroelectronics sales office.
April 2013 Doc ID 11543 Rev 8 1/5
5
STM32-SK/RAIS,STR91X-SK/RAI,STR7-SK/RAIS
STM32-D/RAIS,STR9-D/RAIS,STR7-D/RAIS
Raisonance REva starter kits
for ST ARM core-based microcontrollers
Features
Raisonance software toolset with:
GNU C compiler
RIDE integrated development environment
High-level language debugger, editor,
project manager and SIMICE simulator
RFlasher dedicated programming interface
Embedded RLink in-circuit
debugger/programmer with USB interface to
host PC and 20-pin JTAG application interface
Unlimited programming of the target device
Debugging of applications with debug code
limitation up to 64 Kbytes
Interchangeable daughterboards featuring
different target microcontrollers allowing
development of applications for a wide range of
ST microcontrollers
REva universal evaluation motherboard with:
One standard SO-DIMM connector to plug
in interchangeable daughterboards.
Digital and analog I/O evaluation features,
including on-board LEDs, buttons,
switches, external analog connector,
temperature sensor and potentiometer
I²C EEPROM and bus
RS-232 driver and 2 DB9 connectors
Prototyping area
VDD settings for 1.8V, 3.3V and 5V
USB powered, no external power required
Description
The Raisonance REva Starter Kits are
complete, low-cost solutions for starting
application development and evaluating the
features of STMicroelectonics ARM®
Cortex™-M3, ARM966E™ and ARM7TDMI™
core-based microcontrollers. Kits come with all
the hardware and software that developers need
to start developing applications, including the
REva evaluation board, microcontrollers,
embedded RLink JTAG in-circuit
debugger/programmer and Raisonance
Integrated Development Environment (RIDE).
The REva starter kits are available for a full range
of 32-bit and 8-bit microcontrollers.
For more information, refer to the microcontrollers
support site on www.st.com.
Table 1. Device summary
Part number Order code
Starter kit
STM32-SK/RAIS STM3210C-SK/RAIS
STM3210B-SK/RAIS
STR91X-SK/RAI STR91X-SK/RAI
STR7-SK/RAIS
STR750-SK/RAIS
STR730-SK/RAIS
STR71X-SK/RAIS
Daugterboard
STM32-D/RAIS STM32107C-D/RAIS
STM32103B-D/RAIS
STR9-D/RAIS STR912-D/RAIS
STR7-D/RAIS STR750-D/RAIS
STR730-D/RAIS
www.st.com
STM32-SK/RAIS, STR91X-SK/RAI, STR7-SK/RAIS, STM32-D/RAIS, STR9-D/RAIS, STR7-D/RAIS
2/5 Doc ID 11543 Rev 8
Starter kit architecture
Ride7 software
Raisonance’s integrated development environment drives the hardware and offers seamless control of all
software development tools (compiler, assembler, linker, debugger) from an intuitive graphical interface.
Ride7 fully integrates control of the GNU C tools.
In addition to RLink, Ride7 also drives the Signum JTAGjet in-circuit debugging and programming tool for
ARM core-based microcontrollers, which supports trace using the STR9 microcontroller’s Embedded
Trace Macrocell™.
REva motherboard
The REva universal evaluation motherboard is designed for quick and easy evaluation of a complete
range of device features. All REva motherboards in starter kits for STM32, STR9 and STR7 provide the
following on-board evaluation and development features:
SO-DIMM connector for connection of interchangeable daughterboard featuring ST microcontrollers
20-pin JTAG interface connector
Power supply from USB connection (embedded RLink)
Two USART connectors
SPI
I2C
SPI
CAN connector
Eight user LEDs
Potentiometer connected to ADC
Two user push buttons and a reset button
Wrapping area
REva motherboards in STM32 starter kits include additional evaluation features including an LCD, MEMs
and buzzer.
Embedded RLink
The RLink in-circuit debugging and programming tool has a JTAG application board interface and a USB
connection to the host PC.
The RLink allows unlimited programming of the target microcontroller Flash memory. It also allows
debugging of applications with debug code up to half the size of the device Flash if Flash is less than or
equal to 64 Kbytes and up to 64 Kbytes if Flash is more than 64 Kbytes. An upgrade license file to extend
debug capability is available from Raisonance.
REva daughterboards
These interchangeable boards feature different target microcontrollers, making it easy to evaluate and
develop applications for a complete range of MCUs from a single evaluation platform.
STM32-SK/RAIS, STR91X-SK/RAI, STR7-SK/RAIS, STM32-D/RAIS, STR9-D/RAIS, STR7-D/RAIS
Doc ID 11543 Rev 8 3/5
The REva daughterboard microcontrollers and features are detailed in Ta bl e 2 .
Ordering information
REva starter kits can be ordered from Raisonance or from your nearest ST distributor or sales office.
Kits are currently available for:
STM32 connectivity line microcontrollers (ST order code: STM3210C-SK/RAIS)
STM32 performance and access line microcontrollers with 128K Flash (ST order code: STM3210B-
SK/RAIS)
STR91xF microcontrollers (ST order code: STR91X-SK/RAI)
STR75xF microcontrollers (ST order code: STR750-SK/RAIS)
STR73xF microcontrollers (ST order code: STR730-SK/RAIS)
STR71xF microcontrollers (ST order code: STR71X-SK/RAIS)
For more information and documentation, please refer to the Raisonance web site, www.raisonance.com
or to the STMicroelectronics microcontroller support site at www.st.com/mcu.
Table 2. REva daughterboard microcontrollers and features
MCU
daughterboard MCU specific features Included in starter kit Daughterboard
order code
STM32F10xC
Ethernet connector
USB OTG connector
CAN connector
Audio jack and loudspeaker
STM3210C-SK/RAIS STM32107C-D/RAIS
STM32F10xB USB connector STM3210B-SK/RAIS STM32103B-D/RAIS
STR912F
Ethernet connector
USB connector
CAN connector
ETM connector footprint for trace tool support
STR91X-SK/RAI STR912-D/RAIS
STR750F
USB connector
Boot mode configuration jumper
CAN configuration jumper
STR750-SK/RAIS STR750-D/RAIS
STR730F CAN configuration jumpers STR730-SK/RAIS STR730-D/RAIS
STR712F CAN configuration jumpers
STR71X-SK/RAIS
-
STR711F USB mini-B connector -
STM32-SK/RAIS, STR91X-SK/RAI, STR7-SK/RAIS, STM32-D/RAIS, STR9-D/RAIS, STR7-D/RAIS
4/5 Doc ID 11543 Rev 8
Revision history
Table 3. Document revision history
Date Revision Changes
1-Aug-2005 1Initial release.
21-Sep-2005 2Added STR730-SK/RAIS and features.
Added JTAGjet in hardware driven by RIDE.
7-Jun-2006 3Added ordering codes and product information for the STR91X-SK/RAI.
Added REva motherboard table of features.
16-Jun-2006 4Corrected ordering codes in Table 1.
14-Feb-2007 5Addition of the STR750-SK/RAIS.
Updated Table 1 and Table 2 for STR750.
4-Oct-2007 6
Modified document title.
Added STM3210B-SK/RAIS and features.
Modified presentation of daughter board features (removed Table 1).
25-Jun-2009 7
Added STM3210C-SK/RAIS STM32107C-D/RAIS and features.
Modified presentation of daughter board features (added Table 1).
Modified document title.
22-Apr-2013 8
Modified programming and debugging information in Features.
Modified supported family information in Description.
Updated Embedded RLink and Ordering information.
STM32-SK/RAIS, STR91X-SK/RAI, STR7-SK/RAIS, STM32-D/RAIS, STR9-D/RAIS, STR7-D/RAIS
Doc ID 11543 Rev 8 5/5
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
ST PRODUCTS ARE NOT AUTHORIZED FOR USE IN WEAPONS. NOR ARE ST PRODUCTS DESIGNED OR AUTHORIZED FOR USE
IN: (A) SAFETY CRITICAL APPLICATIONS SUCH AS LIFE SUPPORTING, ACTIVE IMPLANTED DEVICES OR SYSTEMS WITH
PRODUCT FUNCTIONAL SAFETY REQUIREMENTS; (B) AERONAUTIC APPLICATIONS; (C) AUTOMOTIVE APPLICATIONS OR
ENVIRONMENTS, AND/OR (D) AEROSPACE APPLICATIONS OR ENVIRONMENTS. WHERE ST PRODUCTS ARE NOT DESIGNED
FOR SUCH USE, THE PURCHASER SHALL USE PRODUCTS AT PURCHASER’S SOLE RISK, EVEN IF ST HAS BEEN INFORMED IN
WRITING OF SUCH USAGE, UNLESS A PRODUCT IS EXPRESSLY DESIGNATED BY ST AS BEING INTENDED FOR “AUTOMOTIVE,
AUTOMOTIVE SAFETY OR MEDICAL” INDUSTRY DOMAINS ACCORDING TO ST PRODUCT DESIGN SPECIFICATIONS.
PRODUCTS FORMALLY ESCC, QML OR JAN QUALIFIED ARE DEEMED SUITABLE FOR USE IN AEROSPACE BY THE
CORRESPONDING GOVERNMENTAL AGENCY.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2013 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com