Datenblatt für PZU3.3BL315 von Nexperia USA Inc.

Table 1. Quick relerence data nexpefla
PZUxBL series
Single Zener diodes in a SOD882 package
Rev. 2 — 11 November 2019 Product data sheet
1. Product profile
1.1. General description
General-purpose Zener diodes in a SOD882 leadless ultra small Surface-Mounted Device (SMD)
plastic package.
1.2. Features
Non-repetitive peak rerverse power dissipation: PZSM ≤ 40 W
Total power dissipation: Ptot ≤ 250 mW
Tolerance series: B: approximately ±5 %; B2: approximately ±2 %
Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
Low reverse current IR range
Small plastic package suitable for surface-mounted design
AEC-Q101 qualified
1.3. Applications
General regulation functions
1.4. Quick reference data
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VFforward voltage IF = 100 mA [1] - - 1.1 V
PZSM non-repetitive peak
reverse power dissipation
[2] - - 40 W
[3] - - 250 mWPtot total power dissipation Tamb ≤ 25 °C
[4] - - 550 mW
[1] Pulse test: tp ≤ 300 μs; δ ≤ 0.02
[2] tp = 100 μs; square wave; Tj = 25 °C prior to surge
[3] Device mounted on an FR4 Printed-Circuit Board (PCB), single-sided copper, tin-plated and standard
footprint.
[4] Device mounted on an FR4 PCB, single-sided copper, tin-plated, mounting pad for cathode 1cm2.
PZUxBL series Table 2. Pinning DD M w 1705535152 Transpare mp View Table 3. Ordering information
Nexperia PZUxBL series
Single Zener diodes in a SOD882 package
2. Pinning information
Table 2. Pinning
Pin Description Simplified outline Symbol
1 cathode [1]
2 anode
21
Transparent
top view
006aaa152
A
K
[1] The marking bar indicates the cathode
3. Ordering information
Table 3. Ordering information
PackageType number
Name Description Version
PZU2.4BL to PZU36BL
[1]
PZU2.7B2L to PZU24B2L
[2]
DFN1006-2 leadless ultra small plastic package;
2 terminals
SOD882
[1] The series consists of 29 types with nominal working voltages from 2.4 V to 36 V.
[2] The series consists of 25 types with nominal working voltages from 2.7 V to 24 V.
PZUXBL_SER All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 2 — 11 November 2019 2 / 12
PZUxBL series Table 4. Marking codes
Nexperia PZUxBL series
Single Zener diodes in a SOD882 package
4. Marking
Table 4. Marking codes
Type number Marking code Type number Marking code
PZU2.4BL H2 PZU2.7B2L HZ
PZU2.7BL H3 PZU3.0B2L K1
PZU3.0BL H4 PZU3.3B2L K2
PZU3.3BL H5 PZU3.6B2L K3
PZU3.6BL H6 PZU3.9B2L K4
PZU3.9BL H7 PZU4.3B2L K5
PZU4.3BL H8 PZU4.7B2L K6
PZU4.7BL H9 PZU5.1B2L K7
PZU5.1BL HA PZU5.6B2L K8
PZU5.6BL HB PZU6.2B2L H1
PZU6.2BL HC PZU6.8B2L K9
PZU6.8BL HD PZU7.5B2L KA
PZU7.5BL HE PZU8.2B2L KB
PZU8.2BL HF PZU9.1B2L KC
PZU9.1BL HG PZU10B2L KD
PZU10BL HH PZU11B2L KE
PZU11BL HK PZU12B2L KF
PZU12BL HL PZU13B2L KG
PZU13BL HM PZU14B2L KH
PZU15BL HN PZU15B2L KK
PZU16BL HP PZU16B2L KL
PZU18BL HR PZU18B2L KM
PZU20BL HS PZU20B2L KN
PZU22BL HT PZU22B2L KP
PZU24BL HU PZU24B2L KR
PZU27BL HV - -
PZU30BL HW - -
PZU33BL HX - -
PZU36BL HY - -
PZUXBL_SER All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 2 — 11 November 2019 3 / 12
PZUxBL series Table 6. Thermal characteristics
Nexperia PZUxBL series
Single Zener diodes in a SOD882 package
5. Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
IFforward current - 200 mA
IZSM non-repetitive peak reverse
current
[1] - see: Table 8
PZSM non-repetitive peak reverse
power dissipation
[1] - 40 W
[2] - 250 mWPtot total power dissipation Tamb ≤ 25 °C
[3] - 500 mW
Tjjunction temperature - 150 °C
Tamb ambient temperature -55 +150 °C
Tstg storage temperature -65 +150 °C
[1] tp = 100 μs; square wave; Tj = 25 °C prior to surge
[2] Device mounted on an FR4 PCB, single-sided copper, tin-plated and standard footprint.
[3] Device mounted on an FR4 PCB, single-sided copper, tin-plated, mounting pad for cathode 1cm2.
6. Thermal characteristics
Table 6. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
[1] - - 500 K/WRth(j-a) thermal resistance from
junction to ambient
in free air
[2] - - 250 K/W
Rth(j-sp) thermal resistance from
junction to solder point
[3] - - 55 K/W
[1] Device mounted on an FR4 PCB, single-sided copper, tin-plated and standard footprint.
[2] Device mounted on an FR4 PCB, single-sided copper, tin-plated, mounting pad for cathode 1cm2.
[3] Soldering point of cathode tab.
7. Characteristics
Table 7. Characteristics
Tj = 25 °C unless otherwise specified
Symbol Parameter Conditions Min Typ Max Unit
IF = 10 mA [1] - - 0.9 VVFforward voltage
IF = 100 mA [1] - - 1.1 V
[1] Pulse test: tp ≤ 300 μs; δ ≤ 0.02
PZUXBL_SER All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 2 — 11 November 2019 4 / 12
PZUxBL series
Nexperia PZUxBL series
Single Zener diodes in a SOD882 package
Table 8. Characteristics per type; PZU2.4BL to PZU36BL
Tj = 25 °C unless otherwise specified
Working
voltage
VZ (V);
Maximum differential
resistance
rdif (Ω)
Temperature
coefficient
SZ (mV/K);
Diode
capacitance
Cd (pF) ;
VR = 0 V
IZ = 5 mA IZ = 0.5 mA IZ = 5 mA
Reverse
current
IR (μA)
IZ = 5 mA f = 1 MHz;
Non-repetitive
peak
reverse current
IZSM (A)
tp = 100 μs;
square wave;
Tj = 25 °C ;
prior to surge
PZU
xBL
Sel
Min Max Max Max Max VR (V) Typ Max Max
2.4 B 2.3 2.6 1000 100 50 1 -1.6 450 8
B 2.5 2.92.7
B2 2.65 2.9
1000 100 20 1 -2.0 440 8
B 2.80 3.203.0
B2 2.95 3.20
1000 95 10 1 -2.1 425 8
B 3.10 3.503.3
B2 3.25 3.50
1000 95 5 1 -2.4 410 8
B 3.40 3.803.6
B2 3.55 3.80
1000 90 5 1 -2.4 390 8
B 3.70 4.103.9
B2 3.87 4.10
1000 90 3 1 -2.5 370 8
B 4.01 4.484.3
B2 4.15 4.34
1000 90 3 1 -2.5 350 8
B 4.42 4.904.7
B2 4.55 4.75
800 80 2 1 -1.4 325 8
B 4.84 5.375.1
B2 4.98 5.20
250 60 2 1.5 0.3 300 5.5
B 5.31 5.925.6
B2 5.49 5.73
100 40 1 2.5 1.9 275 5.5
B 5.86 6.536.2
B2 6.06 6.33
80 30 0.5 3 2.7 250 5.5
B 6.47 7.146.8
B2 6.65 6.93
60 20 0.5 3.5 3.4 215 5.5
B 7.06 7.847.5
B2 7.28 7.60
60 10 0.5 4 4.0 170 3.5
B 7.76 8.648.2
B2 8.02 8.36
60 10 0.5 5 4.6 150 3.5
B 8.56 9.559.1
B2 8.85 9.23
60 10 0.5 6 5.5 120 3.5
B 9.45 10.5510
B2 9.77 10.21
60 10 0.1 7 6.4 110 3.5
B 10.44 11.5611
B2 10.76 11.22
60 10 0.1 8 7.4 108 3
B 11.42 12.6012
B2 11.74 12.24
80 10 0.1 9 8.4 105 3
PZUXBL_SER All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 2 — 11 November 2019 5 / 12
PZUxBL series Dummy mbg79!
Nexperia PZUxBL series
Single Zener diodes in a SOD882 package
Working
voltage
VZ (V);
Maximum differential
resistance
rdif (Ω)
Temperature
coefficient
SZ (mV/K);
Diode
capacitance
Cd (pF) ;
VR = 0 V
IZ = 5 mA IZ = 0.5 mA IZ = 5 mA
Reverse
current
IR (μA)
IZ = 5 mA f = 1 MHz;
Non-repetitive
peak
reverse current
IZSM (A)
tp = 100 μs;
square wave;
Tj = 25 °C ;
prior to surge
PZU
xBL
Sel
Min Max Max Max Max VR (V) Typ Max Max
B 12.47 13.9613
B2 12.91 13.49
80 10 0.1 10 9.4 103 2.5
14 B2 13.70 14.30 80 10 0.1 11 10.4 101 2
B 13.84 15.5215
B2 14.34 14.98
80 15 0.05 11 11.4 99 2
B 15.37 17.0916
B2 15.85 16.51
80 20 0.05 12 12.4 97 1.5
B 16.94 19.0318
B2 17.56 18.35
80 20 0.05 13 14.4 93 1.5
B 18.86 21.0820
B2 19.52 20.39
100 20 0.05 15 16.4 88 1.5
B 20.88 23.1722
B2 21.54 22.47
100 25 0.05 17 18.4 84 1.3
B 22.93 25.5724
B2 23.72 24.78
120 30 0.05 19 20.4 80 1.3
27 B 25.1 28.9 150 40 0.05 21 23.4 73 1
30 B 28 32 200 40 0.05 23 26.6 66 1
33 B 31 35 250 40 0.05 25 29.7 60 0.9
36 B 34 38 300 60 0.05 27 33.0 59 0.8
006aab129
102
10
103
PZSM
(W)
1
tp (ms)
10- 1 101
Tj = 25 °C
Fig. 1. Non-repetitive peak reverse power dissipation
as a function of pulse duration; maximum
values
VF (V)
0.6 10.8
mbg781
100
200
300
IF
(mA)
0
Tj = 25 °C
Fig. 2. Forward current as a function of forward
voltage; typical values
PZUXBL_SER All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 2 — 11 November 2019 6 / 12
PZUxBL series mama mum DDEsab2Afi 005mm
Nexperia PZUxBL series
Single Zener diodes in a SOD882 package
0 60
0
- 2
- 3
- 1
mgl273
20 40 IZ (mA)
SZ
(mV/K) 4.3
3.9
3.6
3.3
3.0
2.4
2.7
PZU2.4BL to PZU4.3B2L
Tj = 25 °C to 150 °C
Fig. 3. Temperature coefficient as a function of
working current; typical values
0 2016
10
0
- 5
5
mgl274
4 8 12 IZ (mA)
SZ
(mV/K)
4.7
12
11
10
9.1
8.2
7.5
6.8 6.2
5.6
5.1
PZU4.7BL to PZU12B2L
Tj = 25 °C to 150 °C
Fig. 4. Temperature coefficient as a function of
working current; typical values
006aab246
10- 1
10- 2
10
1
102
IZ
(mA)
10- 3
VZ (V)
0 542 31
VZ(nom) (V) = 2.4
2.7
3.0
3.3
3.6
3.9
4.3
PZU2.4BL to PZU4.3B2L
Tj = 25 °C
Fig. 5. Working current as a function of working
voltage; typical values
006aab247
10- 1
10- 2
10
1
102
IZ
(mA)
10- 3
VZ (V)
0 1410 12862 4
VZ(nom) (V) = 4.7
5.1
5.6
6.2
6.8
7.5
8.2
9.1
10
11
12
PZU4.7BL to PZU12B2L
Tj = 25 °C
Fig. 6. Working current as a function of working
voltage; typical values
PZUXBL_SER All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 2 — 11 November 2019 7 / 12
PZUxBL series 0053511245
Nexperia PZUxBL series
Single Zener diodes in a SOD882 package
006aab248
10- 1
10- 2
10
1
102
IZ
(mA)
10- 3
VZ (V)
10 403020
VZ(nom) (V) = 13
18
20
22
24
27
30
33
36
14
15
16
PZU13BL to PZU36BL
Tj = 25 °C
Fig. 7. Working current as a function of working voltage; typical values
8. Test information
Quality information
This product has been qualified in accordance with the Automotive Electronics Council (AEC)
standard Q101 - Stress test qualification for discrete semiconductors, and is suitable for use in
automotive applications.
9. Package outline
03-04-17Dimensions in mm
0.55
0.47
0.65
0.62
0.55
0.50
0.46
cathode marking on top side (if applicable)
1.02
0.95
0.30
0.22
0.30
0.22
2
1
Fig. 8. Package outline SOD882
PZUXBL_SER All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 2 — 11 November 2019 8 / 12
PZUxBL series W ‘m \”’1 menu
Nexperia PZUxBL series
Single Zener diodes in a SOD882 package
10. Soldering
solder lands
solder resist
occupied area
solder paste
sod882_fr
0.9
0.3
(2×)
R0.05 (8×)
0.6
(2×)
0.7
(2×)
0.4
(2×)
1.3
0.5
(2×)
0.8
(2×)
0.7
Dimensions in mm
Reflow soldering is the only recommended soldering method.
Fig. 9. Reflow soldering footprint for SOD882
PZUXBL_SER All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 2 — 11 November 2019 9 / 12
PZUxBL series Table 9. Revision history
Nexperia PZUxBL series
Single Zener diodes in a SOD882 package
11. Revision history
Table 9. Revision history
Document ID Release date Data sheet status Change notice Supersedes
PZUXBL_SER v. 2 20191111 Product data sheet - PZUXBL_SER v. 1
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
Legal texts have been adapted to the new company name where appropriate.
PZUXBL_SER v. 1 20080506 Product data sheet - -
PZUXBL_SER All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 2 — 11 November 2019 10 / 12
same In a deswgn on new sheet’ .5 exp‘amed in status er den/ms) described 2 «ms documenl was publish es. The latest produd slam hugs waw nexg mm PZUxBL series sale 7 Max us of comma non ha me genera‘ ierms and commons or m g llwww nexger cam/gm ellerms
Nexperia PZUxBL series
Single Zener diodes in a SOD882 package
12. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use in automotive applications — This Nexperia product
has been qualified for use in automotive applications. Unless otherwise
agreed in writing, the product is not designed, authorized or warranted to
be suitable for use in life support, life-critical or safety-critical systems or
equipment, nor in applications where failure or malfunction of an Nexperia
product can reasonably be expected to result in personal injury, death or
severe property or environmental damage. Nexperia and its suppliers accept
no liability for inclusion and/or use of Nexperia products in such equipment or
applications and therefore such inclusion and/or use is at the customer's own
risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
PZUXBL_SER All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 2 — 11 November 2019 11 / 12
PZUxBL series
Nexperia PZUxBL series
Single Zener diodes in a SOD882 package
Contents
1. Product profile.............................................................. 1
1.1. General description......................................................1
1.2. Features.......................................................................1
1.3. Applications................................................................. 1
1.4. Quick reference data................................................... 1
2. Pinning information......................................................2
3. Ordering information....................................................2
4. Marking.......................................................................... 3
5. Limiting values............................................................. 4
6. Thermal characteristics............................................... 4
7. Characteristics..............................................................4
8. Test information............................................................8
9. Package outline............................................................ 8
10. Soldering..................................................................... 9
11. Revision history........................................................ 10
12. Legal information......................................................11
© Nexperia B.V. 2019. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 11 November 2019
PZUXBL_SER All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 2 — 11 November 2019 12 / 12