Datenblatt für SN54F280B, SN74F280B von Texas Instruments

U [ ] [ ] [ II [ 4 11 ] . . [ 5 10 1 description [ e 9 ] These universal, monolithic, 97bit parity [ 7 5 ] generators/checkers feature odd and even outputs to facilitate operation ol either odd or even SNEAFZBDB _ _ _ FK FA parlty application. The wordrlength capability is (Top VIEW) easily expanded by cascading. o The SN54F280B is characterized for operation I (D z 9 over the lull military temperature range of 755°C to 125°C. The SN74F2803 is characterized lor NC operation lrom 0°C to 70°C. NC | FUNCTION TABLE NC No. OF INPUTS OUTPUTS 2 EVEN ATHRU. 9101i 12 THAT ARE HIGH 2 EVEN Z ODD 0 2.4.6.8 H L 1 3.5.7.9 L H . NC , No nternal connect on logic symbolf ' ‘ A B IO 5 C : EVEN n D 12 E 3 F ' 20m) 6 2 H 4 TThIs symbolism accordance 1mm ANSl/lEEE Std 9171934 and lEC Publication 617712 Pm numbers shown are 1m the D, J, and N packages, Cupyngm Li) 1993 Q TEXAS INSTRUMENTS


SDFS008A − D2932, APRIL 1986 − REVISED OCTOBER 1993
Copyright 1993, Texas Instruments Incorporated
2−1
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
POST OFFICE BOX 1443 HOUSTON, TEXAS 77251−1443
Generates Either Odd or Even Parity for
Nine Data Lines
Cascadable for N-Bits Parity
Package Options Include Plastic
Small-Outline Packages, Ceramic Chip
Carriers, and Standard Plastic and Ceramic
300-mil DIPs
description
These universal, monolithic, 9-bit parity
generators/checkers feature odd and even
outputs to facilitate operation of either odd or even
parity application. The word-length capability is
easily expanded by cascading.
The SN54F280B is characterized for operation
over the full military temperature range of −55°C
to 125°C. The SN74F280B is characterized for
operation from 0°C to 70°C.
FUNCTION TABLE
NO. OF INPUTS
A THRU I
OUTPUTS
A THRU I
THAT ARE HIGH Σ EVEN Σ ODD
0, 2, 4, 6, 8 H L
1, 3, 5, 7, 9 L H
logic symbol
2k
12
E
8
A9
B10
C11
D
13
F1
G2
H4
I
6
5Σ EVEN
Σ ODD
This symbol is in accordance with ANSI/IEEE Std 91-1984 and IEC Publication 617-12.
Pin numbers shown are for the D, J, and N packages.
SN54F280B ...J PACKAGE
SN74F280B ...D OR N PACKAGE
(TOP VIEW)
3212019
910111213
4
5
6
7
8
18
17
16
15
14
E
NC
D
NC
C
NC
NC
I
NC
Σ EVEN
SN54F280B ...FK PACKAGE
(TOP VIEW)
H
G
NC
A
BF
ODD
GND
NC
NC − No internal connection
VCC
1
2
3
4
5
6
7
14
13
12
11
10
9
8
G
H
NC
I
Σ EVEN
Σ ODD
GND
VCC
F
E
D
C
B
A
Σ
  !"#$%&'#! ( )*$$+!' &( #" ,*-.)&'#! /&'+0
$#/*)'( )#!"#$% '# (,+)")&'#!( ,+$ '1+ '+$%( #" +2&( !('$*%+!'(
('&!/&$/ 3&$$&!'40 $#/*)'#! ,$#)+((!5 /#+( !#' !+)+((&$.4 !).*/+
'+('!5 #" &.. ,&$&%+'+$(0
*9 TEXAS INSTRUMENTS


SDFS008AD2932, APRIL 1986 − REVISED OCTOBER 1993
2−2 POST OFFICE BOX 655303 DALLAS, TEXAS 75265
POST OFFICE BOX 1443 HOUSTON, TEXAS 77251−1443
logic diagram (positive logic)
A
B
C
8
9
10
D
E
F
11
12
13
G
H
I
1
2
4
5
6
Σ EVEN
Σ ODD
Pin numbers shown are for the D, J, and N packages.
{5‘ TEXAS INSTRUMENTS


SDFS008A − D2932, APRIL 1986 − REVISED OCTOBER 1993
2−3
POST OFFICE BOX 655303 DALLAS, TEXAS 75265
POST OFFICE BOX 1443 HOUSTON, TEXAS 77251−1443
absolute maximum ratings over operating free-air temperature range (unless otherwise noted)
Supply voltage range, VCC 0.5 V to 7 V. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Input voltage range (see Note 1) 1.2 V to 7 V. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Input current range 30 mA to 5 mA. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Voltage range applied to any output in the high state 0.5 V to VCC
. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Current into any output in the low state 40 mA. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Operating free-air temperature range: SN54F280B 55°C to 125°C. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
SN74F280B 0°C to 70°C. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Storage temperature range 65°C to 150°C. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . .
Stresses beyond those listed under “absolute maximum ratings” may cause permanent damage to the device. These are stress ratings only and
functional operation of the device at these or any other conditions beyond those indicated under “recommended operating conditions” is not
implied. Exposure to absolute-maximum-rated conditions for extended periods may affect device reliability.
NOTE 1: The input voltage ratings may be exceeded provided the input current ratings are observed.
recommended operating conditions
SN54F280B SN74F280B
UNIT
MIN NOM MAX MIN NOM MAX
UNIT
VCC Supply voltage 4.5 5 5.5 4.5 5 5.5 V
VIH High-level input voltage 2 2 V
VIL Low-level input voltage 0.8 0.8 V
IIK Input clamp current −18 −18 mA
IOH High-level output current −1 −1 mA
IOL Low-level output current 20 20 mA
TAOperating free-air temperature −55 125 0 70 °C
electrical characteristics over recommended operating free-air temperature range (unless
otherwise noted)
PARAMETER
TEST CONDITIONS
SN54F280B SN74F280B
UNIT
PARAMETER
TEST CONDITIONS
MIN TYPMAX MIN TYPMAX
UNIT
VIK VCC = 4.5 V, II = −18 mA 1.2 1.2 V
VOH
VCC = 4.5 V IOH = − 1 mA 2.5 3.4 2.5 3.4
V
VOH VCC = 4.75 V, IOH = − 1 mA 2.7 V
VOL VCC = 4.5 V IOL = 20 mA 0.3 0.5 0.3 0.5 V
IIVCC = 0, VI = 7 V 0.1 0.1 mA
IIH VCC = 5.5 V, VI = 2.7 V 20 20 µA
IIL VCC = 5.5 V, VI = 0.5 V −20 −20 µA
IOS§VCC = 5.5 V, VO = 0 −60 −150 −60 −150 mA
ICC VCC = 5.5 V, VI = 0 26 35 26 35 mA
All typical values are at VCC = 5 V, TA = 25°C.
§Not more than one output should be shorted at a time, and the duration of the short circuit should not exceed one second.
tPLH tPHL tPLH tPHL (INPUT) (OUTPUT) ‘4; TEXAS INSTRUMENTS


SDFS008AD2932, APRIL 1986 − REVISED OCTOBER 1993
2−4 POST OFFICE BOX 655303 DALLAS, TEXAS 75265
POST OFFICE BOX 1443 HOUSTON, TEXAS 77251−1443
switching characteristics (see Note 2)
PARAMETER FROM
(INPUT)
TO
(OUTPUT)
VCC = 5 V,
CL = 50 pF,
RL = 500 ,
TA = 25°C
VCC = 4.5 V to 5.5 V,
CL = 50 pF,
RL = 500,
TA = MIN to MAXUNIT
(INPUT)
(OUTPUT)
F280B SN54F280B SN74F280B
MIN TYP MAX MIN MAX MIN MAX
tPLH
Any input
Σ EVEN
3.2 6.1 9 2.7 13 2.7 10
ns
tPHL Any input Σ EVEN 3.2 6.6 10 2.7 15 2.7 11 ns
tPLH
Any input
Σ ODD
3.2 6.1 9 2.7 14 2.7 10
ns
tPHL
Any input
Σ
ODD
3.2 6.6 10 2.7 14 2.7 11
ns
For conditions shown as MIN or MAX, use the appropriate value specified under recommended operating conditions.
NOTE 2: Load circuits and waveforms are shown in Section 1.
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated