X
w TEXAS
INSTRUMENTS
3233
3236
VGS − Gate to Source Voltage − V
0
2
4
6
8
10
12
14
16
0 3 4 7 8 9 10
RDS(on) − On-State Resistance − mW
G006
5 61 2
ID= 20A
TC= 125 C°
TC= 25 C°
Qg − GateCharge − nC
0
1
4
7
0 2 4 6 8 10 12
VG− GateVoltage − V
G003
3
2
5
6
8
ID=20A
V =12.5V
DS
1D
2D
3D
4
D
D
5
G
6S
7
S
8S
P0095-01
CSD16340Q3
SLPS247E –DECEMBER 2009–REVISED AUGUST 2014
CSD16340Q3 25-V N-Channel NexFET™ Power MOSFET
1 Features Product Summary
1• Optimized for 5 V Gate Drive TA= 25°C VALUE UNIT
• Resistance Rated at VGS =2.5 V VDS Drain-to-Source Voltage 25 V
• Ultra-Low Qgand Qgd QgGate Charge Total (4.5 V) 6.5 nC
Qgd Gate Charge Gate-to-Drain 1.2 nC
• Low Thermal Resistance
VGS = 2.5 V 6.1 mΩ
• Avalanche Rated RDS(on) Drain-to-Source On-Resistance VGS = 4.5 V 4.3 mΩ
• Pb Free Terminal Plating VGS = 8 V 3.8 mΩ
• RoHS Compliant Vth Threshold Voltage 0.85 V
• Halogen Free
• SON 3.3-mm × 3.3-mm Plastic Package .
Ordering Information(1)
2 Applications Device Media Qty Package Ship
CSD16340Q3 13-Inch Reel 2500 SON 3.3 x 3.3 mm Tape and
• Point of Load Synchronous Buck Converter for Plastic Package Reel
CSD16340Q3T 7-Inch Reel 250
Applications in Networking, Telecom, and
Computing Systems (1) For all available packages, see the orderable addendum at
the end of the data sheet.
• Optimized for Control or Synchronous FET
Applications Absolute Maximum Ratings
TA= 25°C VALUE UNIT
3 Description VDS Drain-to-Source Voltage 25 V
This 25 V, 3.8 mΩ, 3.3 × 3.3 mm SON NexFET™ VGS Gate-to-Source Voltage +10 / –8 V
power MOSFET is designed to minimize losses in Continuous Drain Current, TC= 25°C 60 A
power conversion and optimized for 5 V gate drive IDContinuous Drain Current(1) 21 A
applications. IDM Pulsed Drain Current, TA= 25°C(2) 115 A
PDPower Dissipation(1) 3 W
Top View
TJ, Operating Junction and –55 to 150 °C
Tstg Storage Temperature Range
Avalanche Energy, single pulse
EAS 80 mJ
ID= 40 A, L = 0.1 mH, RG= 25 Ω
(1) Typical RθJA = 39°C/W on 1in2Cu (2 oz.) on 0.060" thick FR4
PCB.
(2) Pulse width ≤300 μs, duty cycle ≤2%
RDS(on) vs VGS Gate Charge
1
An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.