Datenblatt für CP30 Series von Same Sky (Formerly CUI Devices)

CUI DEVICES NNNNNN
date 10/30/2019
page 1 of 6
SERIES: CP30 DESCRIPTION: PELTIER MODULE
cuidevices.com
FEATURES
• solid state device
• small and lightweight
• precise temperature control
• quiet operation
MODEL input
voltage
input
current
output
Qmax1
output
Tmax2
max
(V)
max
(A)
Th=27°C
(W)
Th=50°C
(W)
Th=27°C
(°C)
Th=50°C
(°C)
CP30138 3.8 3 6.5 7.2 66 72
CP30238 8.6 3 15 16.7 66 72
CP30338 15.4 3 27 30.1 66 72
Notes: 1. maximum cooling capacity at Imax, Vmax, and ∆T=0°C
2. maximum temperature difference at Imax, Vmax, and Q=0W (maximum parameters are measured in a vacuum)
CP30 X 38
Base Number
PART NUMBER KEY
Thickness
Length/Width:
1 = 15 x 15 mm
2 = 20 x 20 mm
3 = 30 x 30 mm
Additional Resources: Product Page | 3D Model
Product Page 30 Model , m , , E01 5mg
date 10/30/2019 page 2 of 6CUI Devices SERIES: CP30 DESCRIPTION: PELTIER MODULE
cuidevices.com
SPECIFICATIONS
parameter conditions/description min typ max units
internal resistance3
CP30138
CP30238
CP30338
0.9
2.07
3.6
1.0
2.3
4.0
1.1
2.53
4.4
solder melting temperature connection between termoelectric pairs 138 °C
assembly compression 98.07
10
N/cm2
kgf/cm2
RoHS yes
Notes: 3. measured by AC 4-terminal method at 25°C
MECHANICAL DRAWING
COLD SIDE
Black (-)
Red (+)
L
W
3.07.0
100.0 5.0
Cold Side
Hot Side
0.13.8
0.80 (TYP)
MATERIAL PLATING
ceramic plate Al203 (Alumina)
sealer silicon rubber RTV
lead wire UL1430 (22AWG) tin
joint cover silicon rubber RTV
units: mm
MODEL NO. LENGTH
(mm)
WIDTH
(mm)
THICKNESS
(mm)
CP30138 15 ±0.3 15 ±0.3 3.8 ±0.1
CP30238 20 ±0.3 20 ±0.3 3.8 ±0.1
CP30338 30 ±0.3 30 ±0.3 3.8 ±0.1
Additional Resources: Product Page | 3D Model
Product Page 30 Model AT:TH7TC <°o at="" thitc="" (“o="">
date 10/30/2019 page 3 of 6CUI Devices SERIES: CP30 DESCRIPTION: PELTIER MODULE
cuidevices.com
70 60 50 40 30 20 10 0
ΔT=Th−Tc(℃)
Heat Pumped (W)
2.0
0
0
4.0
6.0
2.0
4.0
Input Voltage (V)
3.0 A
2.4 A
1.8 A
1.2 A
0.6 A
3.0 A
2.4 A
1.8 A
1.2 A
0.6 A
CP30138 PERFORMANCE (Th=27°C)
      
Δ
T=Th−Tc(℃)
0
2.0
4.0
6.0
0
2.0
4.0
Heat Pumped (W) Input Voltage (V)
3.0 A
2.4 A
1.8 A
1.2 A
0.6 A
3.0 A
2.4 A
1.8 A
1.2 A
0.6 A
CP30138 PERFORMANCE (Th=50°C)
Additional Resources: Product Page | 3D Model
Product Page 30 Model
date 10/30/2019 page 4 of 6CUI Devices SERIES: CP30 DESCRIPTION: PELTIER MODULE
cuidevices.com
70 60 50 40 30 20 10 0
ΔT=Th−Tc(℃)
0
0
4.0
8.0
4.0
8.0
12.0
16.0
Heat Pumped (W) Input Voltage (V)
3.0 A
2.4 A
1.8 A 1.2 A
0.6 A
3.0 A
2.4 A
1.8 A
1.2 A
0.6 A
CP30238 PERFORMANCE (Th=27°C)
      
ΔT=Th−Tc(℃)
0
0
4.0
8.0
4.0
8.0
12.0
16.0
Heat Pumped (W) Input Voltage (V)
3.0 A
2.4 A
1.8 A
1.2 A
0.6 A
3.0 A
2.4 A
1.8 A
1.2 A
0.6 A
CP30238 PERFORMANCE (Th=50°C)
Additional Resources: Product Page | 3D Model
Product Page 3D Model AT ThiTc (‘0
date 10/30/2019 page 5 of 6CUI Devices SERIES: CP30 DESCRIPTION: PELTIER MODULE
cuidevices.com
70 60 50 40 30 20 10 0
ΔT=Th−Tc(℃)
0
0
8.0
16.0
24.0
8.0
16.0
Heat Pumped (W) Input Voltage (V)
3.0 A
2.4 A
1.8 A
1.2 A 0.6 A
3.0 A
2.4 A
1.8 A
1.2 A
0.6 A
CP30338 PERFORMANCE (Th=27°C)
70 60 50 40 30 20 10 0
Δ
T=Th−Tc(℃)
0
0
8.0
16.0
24.0
8.0
16.0
Heat Pumped (W) Input Voltage (V)
3.0 A
2.4 A
1.8 A
1.2 A
0.6 A
3.0 A
2.4 A
1.8 A
1.2 A
0.6 A
CP30338 PERFORMANCE (Th=50°C)
Additional Resources: Product Page | 3D Model
CUI DEVICES
CUI Devices SERIES: CP30 DESCRIPTION: PELTIER MODULE date 10/30/2019 page 6 of 6
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 09/03/2009
1.01 applied new template 05/07/2012
1.02 brand update 10/30/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model