Datenblatt für PJ-036DH von Same Sky (Formerly CUI Devices)

Product Page 3D Model PCB Faalgnnl CUI DEVICES <3)>
date 10/23/2019
page 1 of 3
MODEL: PJ-036DH DESCRIPTION: DC POWER JACK
cuidevices.com
FEATURES
• 1.3 mm center pin
• 3.5 A rating
• low profile
• right angle orientation
• through hole mount
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 24 Vdc
rated input current 3.5 A
contact resistance1between terminal and mating plug
between terminal in a closed circuit
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand at 50/60Hz for 1 minute 500 Vac
insertion/withdrawal force 0.3 3 kg
terminal strength any direction for 10 seconds 500 g
operating temperature -25 85 °C
life 5,000 cycles
flammability rating UL94V-0
RoHS yes
Note: 1. When measured at a current of less than 100 mA/1 kHz
SOLDERABILITY
parameter conditions/description min typ max units
wave soldering dipped in solder pot for 5 ±0.5 seconds 255 260 265 °C
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Famgnm o / II J [1 H[14—{
date 10/23/2019 page 2 of 3CUI Devices MODEL: PJ-036DH DESCRIPTION: DC POWER JACK
cuidevices.com
6.0 0.236
4.00 0.157
0.059
0.0792.00
0.0792.0
2.0
1.50
0.079
0.0200.5
1.30.051
(2 PLCS)
2.00.079
0.0591.50 2.00.079
2.000.079
6.00.236
0.50.020
0.0982.50
2.50 0.098
1
3
2
4.00 0.157
1.000.039
(2 PLCS)
1
3
PCB LAYOUT
TOP VIEW
0.80X1.20
(3 PLCS)
2
9.0 0.354
0.750.030
(3 PLCS)
0.197
0.118
0.236
0.1503.80
5.00
(2 PLCS)
0.3 (3 PLCS)
3.0 1.00 0.039
6.00
1.30 0.051
MECHANICAL DRAWING
MATERIAL PLATING
center pin brass silver
terminal 1 brass silver
terminal 2 copper alloy silver
terminal 3 brass silver
plastic PA66
units: mm[inches]
tolerance:
X.X ±0.2mm
X.XX ±0.1mm
X.XXX ±0.05mm
Note: 1. All specifications measured at 10~35°C, humidity at 45~85%, under standard atmospheric pressure, unless otherwise noted.
SCHEMATIC
3
2
1
Model PJ-036DH
Center Pin Ø1.3 mm
MATING PLUG
Jack Insertion Depth: 6.6 mm
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Footgnm CUI DEVICES
date 10/23/2019 page 3 of 3CUI Devices MODEL: PJ-036DH DESCRIPTION: DC POWER JACK
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 07/30/2007
1.01 applied new spec template 07/13/2015
1.02 increased voltage rating 05/03/2016
1.03 brand update 10/23/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint