Datenblatt für VARIOSUB RJ45,IP20 Plug Connectors von Phoenix Contact

00-0m25'fi'flé.-. INNOVATION m INTERFACE
VARIOSUB-RJ45/IP20 was developed for using
RJ45 plug connectors in harsh industrial environments.
With it, devices for Industrial Ethernet can also utilize
the standard plug connectors of the IT world.
The VARIOSUB-RJ45/IP20 plug connector is
suitable for use on devices, infrastructural components
and control cabinets. It fulfills the requirements of
IAONA for use in light duty areas and is suitable for
Fast Ethernet transmission at 100 Mbit/s. Various
female inserts and panel mounting frames are
available for the equipment side, while there is a sleeve
housing and a male insert for the conductor side.
The female inserts for PCB mounting and the panel
mounting frames are built to the standard pitch
dimension, which means existing PCB layouts can
continue to be used and space-saving equipment
designs are possible. In addition, commercially
available male inserts can still be used. In this case,
there is no need for adapter cables or other special
solutions during startup and servicing.
The sleeve with its Push-Pull locking system
safeguards the connection against mechanical stress,
shocks and vibration. Also, it makes it possible to use
cables with a diameter from 5 to 8.5 mm and a core
cross section from AWG 24 to AWG 26 as solid or
stranded conductors. This locking method saves space
and provides ease of accessibility. It can be operated
without tools and, when locked, provides the IP 20
degree of protection.
VARIOSUB RJ45/IP20
Plug Connectors
Phoenix Contact GmbH & Co. KG • 32823 Blomberg, Germany
Phone +49 52 35 3-00 • Fax +49 52 35 3-4 12 00 • www.phoenixcontact.com
Phoenix Contact page 2 of 7
2 9 , 4 1 3 , 8 5
3 0 , 4
Description
Type Order No.
Pcs./Pkt.
Plastic sleeve housing
,
with push-pull locking to the panel mounting frame
VS-8-T-RJ45/IP 20 16 88 63 8
5
Technical data
Temperature range
[°C] -40 to +85
Material
PA
Inflammability class acc. to UL 94
V0
VARIOSUB RJ45/IP20
Sleeve Housings
Dimensional drawing; VS-8-RJ45
Description
Type Order No.
Pcs./Pkt.
Male insert RJ45
,
8-pos., with IDC connection system
VS-8-ST-RJ45 16 88 57 3
5
Accessories
Crimping pliers
,
without die
die for VARIOSUB RJ45 male insert
CRIMPFOX-LC
CRIMPFOX-LC-RJ 45 S 12 06 69 6
12 07 42 0
1
Technical data
Number of positions
8
Nominal voltage/Nominal current
[V]
/ [A] 60 / 1
Transmission rate
[Mbit/s] 100
Surge voltage category
II
Contamination class
2
Core diameter
[mm
2
]
/
AWG 0.14 - 0.25 / 24 - 22
Cable diameter
[mm] 5 – 8.5
Temperature range
[°C] -40 to +85
Inflammability class acc. to UL 94
V0
VARIOSUB RJ45
Male Insert
”WM, . .,,. ,,,.,,,,,.,,,,,,., ,{.m I/gwn//m¢ {m
Phoenix Contact page 3 of 7
Description
Type Order No.
Pcs./Pkt.
Female insert RJ45
,
8-pos. 1-pos.
2-pos.
4-pos.
6-pos.
8-pos.
VS-8-BU-RJ45/LP-1
VS-8-BU-RJ45/LP-2
VS-8-BU-RJ45/LP-4
VS-8-BU-RJ45/LP-6
VS-8-BU-RJ45/LP-8
16 88 58 6
16 88 59 9
16 88 60 9
16 88 61 2
16 88 62 5
5
Technical data
Number of positions
8
Nominal voltage/Nominal current
[V]
/
[A] 60 / 1
Transmission rate
[Mbit/s] 100
Surge voltage category
II
Contamination class
2
Temperature range
[°C] -40 to +85
Inflammability class acc. to UL 94
V0
VARIOSUB RJ45
Female Inserts for
PCB Assembly
2,54
0,64
0,89
1,27
13,975,7
7,75
8,06
1,57
3,25
10,8 3,05
8,89
6,35
913,97
A
14,87
20,87
12,3 3,2
Drilling plan: VS-8-BU-RJ 45/LP-...
Dimensional drawing: VS-8-A-RJ45/LP-...-IP 20
Description Dim. A [mm]
(see
dim. drawing)
Type Order No.
Pcs./Pkt.
Panel mounting frame RJ45
,
without fixing screws 1-pos.
2-pos.
4-pos.
6-pos.
8-pos.
31.97
45.94
73.88
101.82
129.76
VS-8-A-RJ45/LP-1-IP 20
VS-8-A-RJ45/LP-2-IP 20
VS-8-A-RJ45/LP-4-IP 20
VS-8-A-RJ45/LP-6-IP 20
VS-8-A-RJ45/LP-8-IP 20
16 88 64 1
16 88 65 4
16 88 66 7
16 88 67 0
16 88 68 3
5
Technical data
Material
PA
Temperature range
[°C] -40 to +85
Inflammability class acc. to UL 94
V0
VARIOSUB RJ45/IP20
Panel Mounting Frames for Female
Inserts for PCB Assembly
Phoenix Contact page 4 of 7
Description
Type Order No.
Pcs./Pkt.
Female insert RJ45
,
8.pos. fem. conn. to fem. conn.
fem. conn. to cable (LSA)
VS-08-BU-RJ45/BU
VS-08-BU-RJ45/KA/LSA 16 89 06 4
16 89 45 9
5
Technical data
Number of positions
8
Nominal voltage/Nominal current
[V]
/
[A] 60 / 1
Transmission rate
[Mbit/s] 100
Surge voltage category
II
Contamination class
2
Temperature range
[°C] -40 to +85
Inflammability class acc. to UL 94
V0
VARIOSUB RJ45
Modular Female Inserts
Description
Type Order No.
Pcs./Pkt.
Panel mounting frame RJ45/IP20
, without fixing screws,
for modular female inserts 1-pos.
VS-08-A-RJ45/MOD-1-IP20 16 89 43 3
5
Technical data
Material
PA
Temperature range
[°C] -40 to +85
Inflammability class acc. to UL 94
V0
VARIOSUB RJ45/IP20
Panel Mounting Frames for
Female Inserts
VS-08-BU-RJ45/BU
VS-08-BU-RJ45/KA/LSA
14,87
30
20,87
35,5
9,83
13,33
12,3
22,5
3,2
Dimensional drawing: VS-8-A-RJ45/MOD-1-IP 20
Phoenix Contact page 5 of 7
Description Color
Type Order No.
Pcs./Pkt.
CAT 5-S/UTP cable
(J-02YS(ST)C HP 2 x 2 x 24 AWG), heavy-duty
installation cable 2 x 2 x 0.22 mm
2
, solid conductor, shielded,
outer sheath:
7.8 mm
,
inner sheath:
5.2 mm
FL CAT5 HEAVY 27 44 81 4
1
CAT 5-S/UTP cable
(J-LI02YS(ST)C H 2 x 2 x 26 AWG)
,
light-duty
flexible installation cable 2 x 2 x 0.14 mm
2
, stranded, shielded,
outer sheath:
5.2 mm
FL CAT5 FLEX 27 44 83 0
1
CAT 5-S/UTP cable,
(J-LI02YS(ST)C H 4 x 2 x 26 AWG)
,
light-duty
flexible installation cable 4 x 2 x 0.14 mm
2
, stranded, shielded,
outer sheath:
5.2 mm
VS-CAT5-4x2x26AWG 16 52 10 1
1
Preassembled cable,
preassembled at both ends with VARIOSUB
RJ45 or RJ45 connector, (see ordering example)
1
)
VS-RJ45 CONF/… 16 89 34 9
1
Accessories
Bend-protection sleeve
2
), for male insert
VS-08-ST-RJ45, if no VARIOSUB sleeve is used gray
green
VS-08-KS/GR
VS-08-KS/GN 16 89 21 3
16 89 22 6
5
Crimping pliers
,
without die
die for VARIOSUB RJ45 male insert
CRIMPFOX-LC
CRIMPFOX-LC-RJ 45 S 12 06 69 6
12 07 42 0
1
1
)Minimum length: 0.2 m, Maximum length: 50 m FLEX, 100 m HEAVY, Minimum
order quantity: 10 pcs.; steps: 0.1 m
2
)We recommend the gray color for connections that are not crossed (Line = Li)
and the green color for crossed connections (Crossover = Co).
VARIOSUB
Ethernet Cables
Ordering example
for cable
with
connector assembly
Heavy-duty installation cable, preassembled at one end with the VARIOSUB-RJ45/IP67 connector and at the other end with a standard RJ45 connector and a green bend-
protection sleeve as crossover connection, 3.5 m long
Qty. Order No. Cable type Connection Head 1 Head 2 Cable type Length of ca-
ble in meters
1 16 89 34 9 VS-RJ45 CONF
/
CO
/
VS IP67
/
RJ45
/
CH
/
3,5
Crossover
Line
CO
LI
VS-RJ45 IP67
VS-RJ45 IP20
RJ-45
VS IP67
VS IP20
RJ45
VS-RJ45 IP67
VS-RJ45 IP20
RJ-45
VS IP67
VS IP20
RJ45
FL CATS HEAVY
FL CATS FLEX
CH
CF
Phoenix Contact page 6 of 7
Description Cable length
[m]
Type Order No.
Pcs./Pkt.
Ethernet cable
,
Daetwyler Uninet 5502 flex, 4 x 2-pair, with sleeve
housing VS-08-T-RJ45/IP67 at both ends, shielded,
preassembled, connection not crossed (Line)
1
2
5
VS-08-VS67-VS67/4P-AWG26-OF/1,0
VS-08-VS67-VS67/4P-AWG26-OF/2,0
VS-08-VS67-VS67/4P-AWG26-OF/5,0
16 89 37 8
16 89 38 1
16 89 39 4
1
Ethernet cable
,
Daetwyler Uninet 5502 flex, 4 x 2-pair, with sleeve
housing VS-08-T-RJ45/IP67 and RJ45 connector with
bend-protection sleeve, shielded, preassembled,
connection not crossed (Line)
1
2
5
VS-08-VS67-RJ45/4P-AWG26-OF/1,0
VS-08-VS67-RJ45/4P-AWG26-OF/2,0
VS-08-VS67-RJ45/4P-AWG26-OF/5,0
16 89 40 4
16 89 41 7
16 89 42 0
1
Ethernet cable
,
VS-CAT5-4x2x26AWG, 4 x 2-pair, with sleeve housing
VS-08-T-RJ45/IP67 at both ends, shielded,
preassembled, connection not crossed (Line)
1
2
5
VS-08-VS67-VS67/4P-AWG26-CF/1,0
VS-08-VS67-VS67/4P-AWG26-CF/2,0
VS-08-VS67-VS67/4P-AWG26-CF/5,0
16 52 01 7
16 52 02 0
16 52 03 3
1
Ethernet cable
,
VS-CAT5-4x2x26AWG, 4 x 2-pair, with sleeve housing
VS-08-T-RJ45/IP67 and RJ45 connector with bend-
protection sleeve, shielded, preassembled,
connection not crossed (Line)
1
2
5
VS-08-VS67-RJ45/4P-AWG26-CF/1,0
VS-08-VS67-RJ45/4P-AWG26-CF/2,0
VS-08-VS67-RJ45/4P-AWG26-CF/5,0
16 52 04 6
16 52 05 9
16 52 06 2
1
VARIOSUB
Ethernet Cables, Preassembled
RJ45 VS…RJ45-IP67
VS…RJ45-IP67
Phoenix Contact page 7 of 7
Phoenix Contact 24.04.02 TNR:5124282-02 www.phoenixcontact.com
Description Types of plug connectors to
cable ends
Type Order No.
Pcs./Pkt.
Ethernet cable
,
Patch cable FL CAT5 FLEX,
2 x 2-pair, shielded, preassembled,
connection not crossed (Line),
Length: 5 m
VS-RJ45/IP67 – VS-RJ45/IP67
VS-RJ45/IP67 – VS-RJ45/IP20
VS-RJ45/IP67 – RJ45
VS-RJ45/IP20 – VS-RJ45/IP20
VS-RJ45/IP20 – RJ45
RJ45 – RJ45
VS-08-LI-VSIP67-VSIP67-CF-5,0
VS-08-LI-VSIP67-VSIP20-CF-5,0
VS-08-LI-VSIP67-RJ45-CF-5,0
VS-08-LI-VSIP20-VSIP20-CF-5,0
VS-08-LI-VSIP20-RJ45-CF-5,0
VS-08-LI-RJ45-RJ45-CF-5,0
16 89 57 2
16 89 58 5
16 89 59 8
16 89 60 8
16 89 61 1
16 89 62 4
1
VARIOSUB
Ethernet Cables, Patch Cables,
Preassembled
RJ45 VS…RJ45-IP67
VS…RJ45-IP20