Datenblatt für 2059720051

molex one company )a world at Innovallov‘ 2059720051 MicrorOne WirertorBoard Connector System 3D Model Application Sgecilication 20597900007AS¢000 PDF Drawin PDF Packaging Specification 205972920078PK7200 PDF 3D Model PDF Datasheet PDF Product Specification 20597900007PSVOOO (PDF) RoHS Certificate of Compliance (PDF) EU ELV 205972 EU RoHS China RoHS MicrorOne WirertorBoard Connector System REACH SVHC Halogen-Free Status Contact US 205972 205979 21 2724
This document was generated on 09/07/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 2059720051
Status: Active
Overview: Micro-One Wire-to-Board Connector System
Description: Micro-One Wire-to-Board Header, Right-Angle, 2.00mm Pitch, Single Row, 5 Circuits,
Tin-Bismuth Plating, Black
Documents:
3D Model Application Specification 2059790000-AS-000 (PDF)
Drawing (PDF) Packaging Specification 2059729200-SPK-200 (PDF)
3D Model (PDF) Datasheet (PDF)
Product Specification 2059790000-PS-000 (PDF) RoHS Certificate of Compliance (PDF)
General
Product Family PCB Headers
Series 205972
Application Power, Wire-to-Board
Overview Micro-One Wire-to-Board Connector System
Product Name Micro-One
UPC 191130093403
Physical
Breakaway No
Circuits (Loaded) 5
Circuits (maximum) 5
Color - Resin Black
Durability (mating cycles max) 30
First Mate / Last Break No
Glow-Wire Capable No
Lock to Mating Part Yes
Material - Metal Brass
Material - Plating Mating Tin-Bismuth
Material - Resin Polyamide
Net Weight 912.681/mg
Number of Rows 1
Orientation Right Angle
PCB Retention Yes
Packaging Type Embossed Tape on Reel
Pitch - Mating Interface 2.00mm
Polarized to PCB Yes
Shrouded Fully
Temperature Range - Operating -40° to +105°C
Termination Interface: Style Surface Mount
Electrical
Current - Maximum per Contact 4.0A
Voltage - Maximum 250V AC (RMS)/DC
Material Info
Reference - Drawing Numbers
Application Specification 2059790000-AS-000
Packaging Specification 2059729200-SPK-200
Product Specification 2059790000-PS-000
Sales Drawing 2059720000-SD-000
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
D(2021)4569-DC (8
July 2021)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
205972 Series
Mates With
Micro-One Receptacle Housing 205979 ,
212724
This document was generated on 09/07/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION