Datenblatt für T405Q-600 von STMicroelectronics

This is information on a product in full production.
February 2016 DocID10368 Rev 4 1/12
T405Q-600
4 A sensitiveTriacs
Datasheet - production data
Features
MCU direct gate drive
4 quadrants Triac
ECOPACK®2 compliant component
Applications
Motor control circuits
Small home appliances
Fan speed controller
Pump and valve drive
Mahjong machines
Lighting dimmers
Description
Sensitive Triacs are intended in general purpose
applications where high surge current capability is
required. These Triacs feature a gate current
capability sensitivities of 5 mA or 10 mA
depending on the quadrant.
.
A2
A1
G
IPAK
DPAK
A2
A2 A2
A2
G
G
A1
A1
Table 1. Device summary
Symbol Value Unit
IT(rms) 4A
VDRM, VRRM 600 V
VDSM, VRSM 700 V
IGT 5 / 10(1)
1. Quadrant I,II,III = 5 mA, quadrant IV = 10 mA.
mA
www.st.com
Characteristics T405Q-600
2/12 DocID10368 Rev 4
1 Characteristics
Table 2. Absolute maximum ratings (Tj = 25 °C unless otherwise stated)
Symbol Parameter Value Unit
IT(rms) On-state rms current (full sine wave) IPAK, DPAK Tc = 110 °C 4 A
ITSM Non repetitive surge peak on-state current (full cycle,
Tj initial = 25 °C)
tp = 20 ms 35 A
tp = 16.7 ms 38
I²tI
²t value for fusing tp = 10 ms 6 A²s
dI/dt Critical rate of rise of on-state current
IG = 2 x IGT, tr 100 ns F = 100 Hz 50 A/µs
IGM Peak gate current tp = 20 µs Tj = 125 °C 4 A
PG(AV) Average gate power dissipation Tj = 125 °C 0.5 W
Tstg
Tj
Storage junction temperature range
Operating junction temperature range
- 40 to + 150
- 40 to + 125 °C
VDSM,
VRSM Non repetitive surge peak off-state voltage tp = 10 ms 700 V
Table 3. Electrical characteristics (Tj = 25 °C, unless otherwise stated)
Symbol Test conditions Quadrant Value Unit
T405Q
IGT(1)
1. Minimum IGT is guaranteed at 5% of IGT max.
VD = 12 V, RL = 30 I - II - III
IV Max. 5
10 mA
VGT VD = 12 V, RL = 30 All Max. 1.3 V
VGD VD = VDRM, RL = 3.3 k , Tj = 125 °C All Min. 0.2 V
IH (2)
2. For both polarities of A2 referenced to A1
IT = 100 mA Max. 10 mA
ILIG = 1.2 IGT
I - III - IV Max. 10 mA
II Max. 15
dV/dt (2) VD = 67% VDRM, gate open Tj = 125 °C Min. 10 V/µs
(dI/dt)c (2) (dV/dt)c = 2 V/µs Tj = 125 °C Min. 1.8 A/ms
DocID10368 Rev 4 3/12
T405Q-600 Characteristics
12
Table 4. Static characteristics
Symbol Test conditions Value Unit
VTM (1)
1. For both polarities of A2 referenced to A1
ITM = 5 A, tp = 380 µs Tj = 25 °C Max. 1.5 V
Vt0 (1) Threshold voltage Tj = 125 °C Max. 0.85 V
Rd (1) Dynamic resistance Tj = 125 °C Max. 100 m
IDRM
IRRM VDRM = VRRM Tj = 25 °C Max. A
Tj = 125 °C 1 mA
Table 5. Thermal resistance
Symbol Parameter Value Unit
Rth(j-c) Junction to case (AC) 3 °C/W
Rth(j-a) Junction to ambient S(1) = 0.5 cm²
1. S = Copper surface under tab.
DPAK 70 °C/W
IPAK 100 °C/W
Characteristics T405Q-600
4/12 DocID10368 Rev 4
Figure 1. Maximum power dissipation versus
RMS on-state current Figure 2. RMS on-state current versus case
temperature
0
1
2
3
4
5
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0
α=180°
180°
α
α
P(W)
I (A)
T(RMS)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
0 25 50 75 100 125
I (A)
T(RMS)
T (°C)
C
α=180°
Figure 3. Relative variation of thermal
impedance versus pulse duration Figure 4. On-state characteristics
(maximum values)
K=[Z /R
th th]
t (s)
p
Zth(j-c)
Zth(j-a)
1.E-03
1.E-02
1.E-01
1.E+00
1.E-03 1.E-02 1.E-01 1.E+00 1.E+01 1.E+02 1.E+03
1
10
100
012345678910
I (A)
TM
V (V)
TM
T max.
V = 0.85V
R = 100 m
j
to
dΩ
T=
jT max.
j
T = 25°C
j.
Figure 5. Surge peak on-state current versus
number of cycles Figure 6. Non-repetitive surge peak on-state
current for a sinusoidal pulse with width
tp < 10 ms
0
5
10
15
20
25
30
35
40
1 10 100 1000
I (A)
TSM
Number of cycles
t=20ms
One cycle
Non repetitive
T initial=25°C
j
Repetitive
T =110°C
C
1
10
100
1000
0.01 0.10 1.00 10.00
I(A)
TSM
t(ms)
p
Tinitial=25°C
j
ITSM
dI/dt limita tion:
50A/µs
DocID10368 Rev 4 5/12
T405Q-600 Characteristics
12
Figure 7. Relative variation of gate trigger
current, holding current and latching current
versus junction temperature (typical values)
Figure 8. Relative variation of critical rate of
decrease of main current versus (dV/dt)c
(typical values)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
-40 -30 -20 -10 0 10 20 30 40 50 60 70 80 90 100 110 120 130
T (°C)
j
I,I,I[T] /
GTHL j I ,I ,I [T =25°C]
GTHL j
IGT
IH& IL
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
0.1 1.0 10.0
(dV/dt)c (V/µs)
(dI/dt)c [(dV/dt)c] / Specified (dI/dt)c
Figure 9. Relative variation of critical rate of
decrease of main current versus junction
temperature
Figure 10. Relative variation of static dV/dt
immunity versus junction temperature
Figure 11. DPAK thermal resistance junction to ambient versus copper surface under tab (printed
circuit board FR4, copper thickness: 35 µm)
0
1
2
3
4
5
6
7
8
25 50 75 100 125
(dI/dt)c [T ] / pecified]
j
(dI/dt)c [T s
j
T (°C)
j
0
1
2
3
4
5
6
7
8
25 50 75 100 125
V =V =400V
DR
dV/dt [T ] / ]
j
dV/dt [T = 125°C
j
T (°C)
j
Package information T405Q-600
6/12 DocID10368 Rev 4
2 Package information
Epoxy meets UL94, V0
Lead-free package
Recommended torque: 0.4 to 0.6 N·m
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
2.1 DPAK package information
Figure 12. DPAK package outline
Note: This package drawing may slightly differ from the physical package. However, all the
specified dimensions are guaranteed.
$
(
E
/
'
/
H
H
EF
$
+
F
/
9
$
(
'
\H‘ I-IE]
DocID10368 Rev 4 7/12
T405Q-600 Package information
12
Figure 13. Footprint (dimensions in mm, drawing not in scale)
Table 6. DPAK package mechanical data
Ref.
Dimensions
Millimeters Inches(1)
1. Inch dimensions are only for reference
Min. Typ. Max. Min. Typ. Max.
A 2.18 2.40 0.0858 0.0945
A1 0.90 1.10 0.0354 0.0433
A2 0.03 0.23 0.0012 0.0091
b 0.64 0.90 0.0252 0.0354
b4 4.95 5.46 0.1949 0.2150
c 0.46 0.61 0.0181 0.0240
c2 0.46 0.60 0.0181 0.0236
D 5.97 6.22 0.2350 0.2449
D1 4.95 5.60 0.1949 0.2204
E 6.35 6.73 0.2500 0.2650
E1 4.32 5.50 0.1701 0.2165
e 2.286 0.0900
e1 4.40 4.70 0.1732 0.1850
H 9.35 10.40 0.3681 0.4094
L 1.00 1.78 0.0394 0.0701
L2 1.27 0.0500
L4 0.60 1.02 0.0236 0.0402
V2 -8° -8°

 


$
%
7KHGHYLFHPXVWEHSRVLWLRQHGZLWKLQ  $ %
Package information T405Q-600
8/12 DocID10368 Rev 4
2.2 IPAK package information
Figure 14. IPAK package outline
Note: This package drawing may slightly differ from the physical package. However, all the
specified dimensions are guaranteed.
'
9
$
F
+
/
E
$
H
H
EF
/
/
(
E
DocID10368 Rev 4 9/12
T405Q-600 Package information
12
Table 7. IPAK package mechanical data
Ref.
Dimensions
Millimeters Inches(1)
1. Inch dimensions are only for reference
Min. Typ. Max. Min. Typ. Max.
A 2.20 2.40 0.0866 0.0945
A1 0.90 1.10 0.0354 0.0433
b 0.64 0.90 0.0252 0.0354
b2 0.95 0.0374
b4 5.20 5.43 0.2047 0.2138
c 0.45 0.60 0.0177 0.0236
c2 0.46 0.60 0.0181 0.0236
D 6 6.20 0.2362 0.2441
E 6.40 6.65 0.2520 0.2618
e 2.28 0.0898
e1 4.40 4.60 0.1732 0.1811
H 16.10 0.6339
L 9 9.60 0.3543 0.3780
L1 0.8 1.20 0.0315 0.0472
L2 0.80 1.25 0.0315 0.0492
V1 10° 10°
[ Q OQOB-T
Ordering information T405Q-600
10/12 DocID10368 Rev 4
3 Ordering information
Figure 15. Order information scheme
Table 8. Product selector
Part Number Voltage Sensitivity Type Package
T405Q-600B-TR 600 V 5 / 10 mA Sensitive DPAK
T405Q-600H 600 V 5 / 10 mA Sensitive IPAK
Table 9. Ordering information
Order code Marking Package Weight Base qty Delivery mode
T405Q-600B-TR T405Q 600 DPAK 0.3 g 2500 Tape and reel
T405Q-600H T405Q 600 IPAK 0.4 g 75 Tube
T 4 05 Q - 600 B (-TR)
Triac series
Current
4 = 4A
Sensitivity
Number of quadrants
Voltage
Package
Packing mode
05 = 5mA in Quandrant I - II - III; 10mA in Quadrant IV
Q = 4
600 = 600V
B= DPAK
H= IPAK
Blank= Tube
-TR= Tape and reel
DocID10368 Rev 4 11/12
T405Q-600 Revision history
12
4 Revision history
Table 10. Document revision history
Date Revision Changes
July-2002 1 First issue.
29-May-2014 2 Updated DPAK and IPAK package information and reformatted to
current standard.
25-Sep-2015 3 Updated Features in cover page.
Updated Table 3 and Section 2: Package information.
11-Feb-2016 4 Updated DPAK package information and reformatted to current
standard. Added VDSM parameter.
T405Q-600
12/12 DocID10368 Rev 4
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2016 STMicroelectronics – All rights reserved