Datenblatt für MA206.A.AB.004 Spec von Taoglas Limited

A“ TAOGLAS@ 2.4GHz — Standar RoHS Compliant l ’ ‘ mssmr rAcEsmE ~ sxv M a, N
SPE-12-8-111/D/CM Page 1 of 15
MA.206.A.A301111.B301151
SPECIFICATION
Part No.
:
MA206.A.AB.004
Product Name
:
MA.206 Stingray GPS/2.4~2.54GHz Combination
Adhesive Antenna
Features
:
GPS/GALILEO - High gain LNA up to 32dB
2.4~2.5GHz
Height 10.8mm Diameter 51.7mm
GPS/GALILEO - Standard 3m RG174 cable and SMA(M)
connector
2.4GHZ Standard 3m RG174 cable and RF-SMA(M)
RoHS Compliant
A“ TAOGLASQ
SPE-12-8-111/D/CM Page 2 of 15
MA.206.A.A301111.B301151
1. Introduction
This is a combination high performance GPS/GALILEO and 2.4~2.5GHz antenna to
simplify AVL or Fleet management antenna systems worldwide. Its high quality low
profile covert housing can be attached onto the glass or even out of sight under the
dashboard. This combination is ideal for those applications that require durability, small
size, and covert installation.
Many module manufacturers specify peak gain limits for any antennas that are to be
connected to that module. Those peak gain limits are based on free-space conditions.
In practice, the peak gain of an antenna tested in free-space can degrade by at least 1
or 2dBi when put inside a device. So ideally you should go for a slightly higher peak
gain antenna than mentioned on the module specification to compensate for this effect,
giving you better performance.
Upon testing of any of our antennas with your device and a selection of appropriate
layout, integration technique, or cable, Taoglas can make sure any of our antennas’
peak gain will be below the peak gain limits. Taoglas can then issue a specification
and/or report for the selected antenna in your device that will clearly show it complying
with the peak gain limits, so you can be assured you are meeting regulatory
requirements for that module.
For example, a module manufacturer may state that the antenna must have less than
2dBi peak gain, but you don’t need to select an embedded antenna that has a peak
gain of less than 2dBi in free-space. This will give you a less optimized solution. It is
better to go for a slightly higher free-space peak gain of 3dBi or more if available. Once
that antenna gets integrated into your device, performance will degrade below this
2dBi peak gain due to the effects of GND plane, surrounding components, and device
housing. If you want to be absolutely sure, contact Taoglas and we will test. Choosing
a Taoglas antenna with a higher peak gain than what is specified by the module
manufacturer and enlisting our help will ensure you are getting the best performance
possible without exceeding the peak gain limits.
A“ TAOGLASQ
SPE-12-8-111/D/CM Page 3 of 15
MA.206.A.A301111.B301151
The standard version has 3 metres RG174 cable and SMA(M) connector on
GPS/GALILEO and RP-SMA(M) on 2.4~2.5GHz. The cables and connectors are
completely customizable according to customer request.
Features
GPS/GALILEO
High LNA Gain up to 32 dB
Miniaturized to 51.7x10.8mm
Low Noise 1.5 dB max
Wi-Fi
Advanced 2.4~2.5GHz
Other
Water Resistant IP 65
Quality textured covert design. Low profile
UV resistant ABS housing
Comes with high grade 3M double sided tape for quick and easy mounting
Customizable cables and connectors
TAOGLASQ High perfomance GPS ceramic patch antenna with cutting edge Standard 3m RG-174 Standard 3m RG-174 Cable Cable
SPE-12-8-111/D/CM Page 4 of 15
MA.206.A.A301111.B301151
2. Specifications
Performance Specifications
GPS Antenna
2.4~2.5GHz
High performance GPS ceramic
patch antenna with cutting edge
low noise amplifier
2400MHz to 2500MHz
1575.42 MHz ± 2MHz
2.4 2.5 GHz
28dB typ.
0 dB typ.
Gain at Zenith: -1.0 dBi min
Axial Ratio :3.0 dB max
2dB max.
-
RHCP
Linear
2.7~3.3V
-
10 MHz min
100 MHz
<=1.92
<=1.92
50Ω
50Ω
Standard 3m RG-174 Cable
SMA(M) Connector
Standard 3m RG-174
Cable
RP-SMA(M) Connector
-40ºC ~ +85ºC
-40ºC ~ +85ºC
-40ºC ~ +95ºC
-40ºC ~ +95ºC
51.7mm * 10.8mm
UV resistant ABS
*note: specifications may be subject to change
TAOGLASQ MA.206.A.AB.OO4 RPHJV n LOSS m ; um 111m /) :m ;: nr, M ”a 1r, mr. :n ma ,7 >7': ;x mm M ;'m : quumw [6‘ ‘1‘,
SPE-12-8-111/D/CM Page 5 of 15
MA.206.A.A301111.B301151
3. Electrical Characteristic 2.4~2.5GHz
3.1 Test Setup
3.2 Return Loss (2.4~2.5GHz Antenna)
26 14 11 10 m 16 Unmmm p ,_ H an 0 ~ 3. m 1 1 TAOGLAS® MA,206,A,AB 004 1% 11 11; 11 11; 1a 13; 14 14s 1; 1% 15 1m 17 17< 1s="" 12;="" 19="" 19;="" a="" frcmmmwghz)="" ma,206,a,ab,oo4="" 1o;="" 11="" 11;="" 11="" 11s="" 13="" 13;="" 1,4="" 14;="" 1s="" 1;;="" 1c="" 15;="" 17="" 17;="" 1g="" 1g;="" 19="" 19;="" fchncmeghz)="" 3="">
SPE-12-8-111/D/CM Page 6 of 15
MA.206.A.A301111.B301151
3.3 Efficiency (2.4~2.5GHz Antenna)
3.4 Peak Gain (2.4~2.5GHz Antenna)
Freq. XZ Plane mm Pawn mmm my “mum mu m we) mums 1- mug um ilyxmmnm A“ TAOG LAS® 2400 M Hz 1 5mm mmmz ymmrm an m 5m 7 _;mm_mw.nmwmm (-dumm'rmmgm’uacumra 241 2 M Hz mm pm, 5mm.» mu Plann’Eler .m m m Bum 1.. 1mm “9m; MW. 2437 MHZ
SPE-12-8-111/D/CM Page 7 of 15
MA.206.A.A301111.B301151
3.5 Radiation Patterns Wi-Fi Antenna
A, TAOGLASQ 2472 MHZ name“, Badman m. x72 FhuffA’l-Lx will m 5mg) (.5; n m m mm” . Emma mm rm. Baum m. \zz ”may”: cm H sum, mum 'mmen-m a mmmrmaaz 2500 MHZ
SPE-12-8-111/D/CM Page 8 of 15
MA.206.A.A301111.B301151
TAOGLASQ :22 mucus: nerucnon cmaz TmNSHISSlou/REFLECHN Log munnuo: mm...“ as , 13.31; 940179 1 : — 6.610 as 1 575.421 575 "Hz 1.30th In on: 1.9" In in. on: :22 stocks: REFchnou mausmssmu/aerucuou mnmucz , 1 . 54.9943 499.961 '- 1 575.421 575 Hz . i‘ ' %*’ 1.3“.9" 0“ 5H! - 1.79” I“ 3" 0H!
SPE-12-8-111/D/CM Page 9 of 15
MA.206.A.A301111.B301151
4. Electrical Characteristic GPS /GALILEO
4.1 Return Loss
A“ TAOG LAS®
SPE-12-8-111/D/CM Page 10 of 15
MA.206.A.A301111.B301151
4.2 Radiation Patterns
TAOGLAS® $22 REVERSE REFLECTION TRHNSHISSXUN/REFLEUIDN EHNZ LUG NHGNITUDE .REF=B.BBB :18 18.888 dB/DIU 1 ' -29.312 dB 1 '57s.42m mam rm: 1 name MB MHz 1 988.888— 883 MHZ
SPE-12-8-111/D/CM Page 11 of 15
MA.206.A.A301111.B301151
4.3 LNA S22
TAOGLAS® 321 anunnn TRHNSHISSION TRRNSHISSIflN/REFLEETIUN EHNl LUG MHENITUDE >REF=fl.mmfl ua 1a.aaa dB/DIU 1 1 ’ 31.56? US 1 BIBLME ME MHZ 1 QBBJII IBB I‘IHZ
SPE-12-8-111/D/CM Page 12 of 15
MA.206.A.A301111.B301151
4.3 LNA S21
TAOGLAS® NOISE FIGURE NB NOISE FIGURE nFas EHNI LDG HRGNITUDE FHEF= 9. 993 as 18.08% dB/DlU 1 I 335 dB l 575. 4|B 568 ”Hz 1 575.41% ME NH: 1 575.430 008 MHz
SPE-12-8-111/D/CM Page 13 of 15
MA.206.A.A301111.B301151
4.4 Noise Figure
TAOGLASQ 5. Drawings @25105 550103 4205 f SMA(M) ST SHRINKLINE m .. a o w m to V 10min I PACKING wesms mm mm on 1 Housmn DWI! ILOZWXXA ABS BM ‘ 2 mm mm 0mm IIomuxxA All Page: wm ‘ 3 Spam Eva-"1km: rm Tap: outaumww in am Wm: m. ‘ A “(fir-"km 0013"me FE Rm 2 5 NF. Lab-l Dfllfll ILNDOISA Coal-fl Paw RM I 5 GPS mu 0mm IFomoxxA Owed Paw 0mg: 1 7 wizim: mmmmmm ca...” pap.“ wr... I Nam Soc: Spec my. on xx cam my." mo mm ‘ w can! m. amaumzonm R5171 am 2 w ammo. x”. 20021 momma 5mm) sr em 1 03033005 22 eunuch. m- sMAlmRP 51 mm; 16 5mm.» 5r Ga: 1
SPE-12-8-111/D/CM Page 14 of 15
MA.206.A.A301111.B301151
5. Drawings
A“ TAOGLASQ 100i80 PACKING:1PCS/BAG
SPE-12-8-111/D/CM Page 15 of 15
MA.206.A.A301111.B301151
6. Packaging
Taoglas makes no warranties based on the accuracy or completeness of the contents of this document and
reserves the right to make changes to specifications and product descriptions at any time without notice.
Taoglas reserves all rights to this document and the information contained herein.
Reproduction, use or disclosure to third parties without express permission is strictly prohibited.
Copyright © Taoglas Ltd.