Datenblatt für PVT322 (PbF) von Infineon Technologies

(ifineon
Series PVT322PbF
Microelectronic Power IC
HEXFET® Power MOSFET Photovoltaic Relay
Dual Pole, Normally Open, 0-250V, 170mA AC/DC
Applications
 On/Off Hook switch
 Tip and Ring Line switching
 General switching
1 2016-08-29
Features
 HEXFET® Power MOSFET output
 Bounce-free operation
 4,000 VRMS I/O isolation
 Linear AC/DC operation
 Solid-State Reliability
 UL recognized and BABT certified
General Description
The PVT322 Series Photovoltaic Relay is a
dual-pole, normally open solid-state relay that
can replace electromechanical relays in many
applications. It utilizes International Rectifier’s
HEXFET power MOSFET as the output switch,
driven by an integrated circuit photovoltaic
generator of novel construction. The output
switch is controlled by radiation from a GaAlAs
light emitting diode (LED) which is optically
isolated from the photovoltaic generator.
Series PVT322 Relays are packaged in an 8-pin,
molded DIP package with either thru-hole or
surface mount (gull-wing) terminals. It is
available in standard plastic shipping tubes or on
tape-and-reel. Please refer to Part Identification
information opposite.
Part Identification
PVT322PbF thru-hole
PVT322SPbF Surface-mount
PVT322S-TPbF Surface-mount,
Tape and Reel
(HEXFET is the registered trademark for International Rectifier Power MOSFETs)
TA INPUT CHARACTERISTICS DC DC
Series PVT322PbF
2 2016-08-29
Electrical Specifications (-40°C TA +85°C unless otherwise specified)
INPUT CHARACTERISTICS Limits Units
Minimum Control Current (See figure1) 2.0 mA
Maximum Control Current for Off-State Resistance @ TA=+25°C 0.4 mA
Control Current Range (Caution: current limit input LED, see figure 5) 2.0 to 25 mA
Maximum Reverse Voltage 6.0 V
OUTPUT CHARACTERISTICS Limits Units
Operating Voltage Range 0 to ±250 V(DC or AC peak)
Maximum Load Current @ TA=+40°C
5mA Control (See figure 1) (single and dual channel operation) 170 mA
Maximum Peak Load Current (10ms maximum duration)
(single and dual channel operation) 500 mA
Maximum On-State Resistance @TA=+25°C
For 50mA Pulsed load, 5mA Control (see figure 3) 10
Maximum Off-State Leakage @TA=+25°C, ±250V (see figure 4) 1.0 µA
Maximum Turn-On Time @TA=+25°C (see figure 6)
For 50mA, 100 VDC load, 5mA Control 3.0 ms
Maximum Turn-Off Time @TA=+25°C (see figure 6)
For 50mA, 100 VDC load, 5mA Control 0.5 ms
Maximum Output Capacitance @ 50VDC 50 pF
GENERAL CHARACTERISTICS Limits Units
Minimum Dielectric Strength, Input-Output 4000 VRMS
Minimum Dielectric Strength, Pole-to-Pole 1000 VDC
Minimum Insulation Resistance, Input-Output, @TA=+25°C, 50%RH, 100VDC 1012
Maximum Capacitance, Input-Output 1.0 pF
Maximum Pin Soldering Temperature (10 seconds maximum) +260
Ambient Temperature Range: Operating -40 to 85
Storage -40 to 100
°C
International Rectifier does not recommend the use of
this product in aerospace, avionics, military or life support
applications. Users of this International Rectifier product
in such applications assume all risks of such use and
indemnify International Rectifier against all damages
resulting from such use.
Connection Diagram
(infineon, 2 1 I E <3 3="" 3!="" si="" 2="" 2.5="" hd-un="" (nurmallzed="" m="" 25="" deg.="" c)="" “0="" 250="" \="" 200="" iled="5" ma="" so="" \="" 160="" e="" ‘00="" e="" an="" no="" \="" g="" -3.0="" 4.5="" -2.0="" 4.5="" -1.0="" -o,s="" 5="" [)5="" 1.0="" 1.5="" 2.0="" 2.5="" 3.0="" 'u="" w="" '50="" 5="" ma="" comml="" so="" 2="" ma="" 3="" @250.="" pulsed="" 400="" \="" 450="" -200="" o="" o="" 20="" 40="" so="" no="" mo="" -260="" ambient="" temperature="" (deg.="" c)="" voltage="" drop="" (vdd)="" “x1="" .="" .="" i="" 5="" ma="" 00an="" i="" 30="" 750="" 725="" 0="" 25="" 50="" 75="" 100="" 125="" ambiem="" temperature="" (deg.="" c)="" figure="" 3.="" typical="" normalized="" on—resisrance="" ld—off="" i="" '="" d-off="" 25="" deg.="" c="" 10="" 3.0="" 1.0="" 0.3="" 0.1="" as="" 45="" 5="" 25="" 45="" as="" 05="" 105="" ambient="" temperature="" (deg.="" c)="" figure="" 4.="" typical="" normalized="" off-stare="" l="">
Series PVT322PbF
3 2016-08-29
Figure 1. Typical Current Derating Curve
Figure 4. Typical Normalized Off-State Leakage
Figure 3. Typical Normalized On-Resistance
Figure 2. Linearity Characteristics
Infineon .,,, 5.0 'on 2.0 1.0 I1“ 0.5 0.2 Delay Time (mw‘lisecunds) 0.1 \ lofl 30.05 2C 5 Es: 22:6 3.. \ 160 0 0 B 4 120 $5 3:365an 325;... 2.0 1.5 50 40 20 30 10 Vdd, Drain to Drain Voltage (V) 1----— 1.0 Inn'l'm an mas mA maximum mmmmolum mung k nu ma: 20 ammo": pm‘danm 1s ------- 12 Q5 Eat—G 5a:— 0.5 LED Forward Voltage Drop (Volts DC) *dlv ‘alf JI- ‘—[°n ' LED 10%
Series PVT322PbF
4 2016-08-29
Figure 5. Input Characteristics (Current Controlled)
Figure 8. Typical Output Capacitance
Figure 7. Delay Time Definitions
Figure 6. Typical Delay Times
(Inflneon El; 9 .39 [370] __ "0‘13: . , W» 1. 01115115101010; 1: WANUNG PEI? 10151 man—1952. E m a Q m z. commune 0119151011: 01011. 5 7 6 5 5.47 155] 3. 011191510115 ARE 9101mm mmnmns 1111011551 513 1,5] .DIMEMSION 0065 NO! 1140100: 11010 10101120510115. 1401.0 PROTRUSONS 91m 1101 exczm 0.25 [.010] _ i Z 5 4 F'JH E E H 1 114 [.045] 737 [:10] ‘X 0" [935] L165 .065] 411 ”7 [ 290] 0.55 [.022 “0 055] t M [.015] f‘ ,—\ 5.42 [.135] J- ] 3.111 [.125] m [.135] I 3.111(125] ¥ 4033333101 aw k m “1 swam-mu “3 ”2"] 1:2.» £0051,“ — 050 01-2004 04 E} 0.39 [.370] 110150 "‘X 1, 01121451011010 0: 1011010110 020 ms 110511—1002 E _ m 2. 0011010111110 011151151011: 11101. a 7 6 5 s 7 3.000145011511112 5110104111 11111110sz 101011551 5'35 [:22] Emma“)! [HIS NOT “RUDE “(ID FRUWUS'WS law) ' * 0110011190115 SHAH. N01 mm: 0.25 [.010] 1 z 3 1 m 045]_| 1001 .505] 01 0.09 .035 1—1-55 (”65111 9.53 .375 1.01.040] W [”55] o a 0.51 .020 F—fl m .135 08; e .5. WJ’LW 1.15 .125 , 1— \ _] |_ 1.11 [.045] ax 0.53 [.0251]ax 009 [.035] 0.33 .015 _— — 0.300 [.012] EWEEU 0.204 [.000] 5* —1 L27 050 01-2005 04 hfigzllwww.irf.com/gackage/
Series PVT322PbF
5 2016-08-29
Case Outline
Note: For the most current drawing please refer to IR website at: http://www.irf.com/package/
(Tnfineon, Revision History Date Comment
Series PVT322PbF
6 2016-08-29
Applicable version of JEDEC standard at the time of product release.
Qualifiction Information
Qualification Level
Industrial
(per JEDEC JESD47F guidelines)
PVT322PbF N/A
PVT322SPbF MSL4
PVT322PbF (per JEDEC J-STD-020E & JEDEC J-STD-033C †)
RoHS Compliant Yes
Moisture Sensitivity Level
Revision History
Date Comment
6/2/2015
Added Qualification Information Table on page 6.
Updated data sheet based wit new IR corporate template.
8/29/2016
Corrected typo from “Single Pole” to “Dual Pole” on page 1.
Updated "Infineon” logo –all pages.
Updated disclaimer on last page.
IMPORTANT NOTICE no event www.inflneon.com) WARNINGS LOT
Series PVT322PbF
7 2016-08-29
Published by
Infineon Technologies AG
81726 München, Germany
© Infineon Technologies AG 2015
All Rights Reserved.
IMPORTANT NOTICE
The information given in this document shall in no event be regarded as a guarantee of conditions or characteristics
(“Beschaffenheitsgarantie”). With respect to any examples, hints or any typical values stated herein and/or any
information regarding the application of the product, Infineon Technologies hereby disclaims any and all warranties and
liabilities of any kind, including without limitation warranties of non-infringement of intellectual property rights of any third
party.
In addition, any information given in this document is subject to customer’s compliance with its obligations stated in this
document and any applicable legal requirements, norms and standards concerning customer’s products and any use of
the product of Infineon Technologies in customer’s applications.
The data contained in this document is exclusively intended for technically trained staff. It is the responsibility of
customer’s technical departments to evaluate the suitability of the product for the intended application and the
completeness of the product information given in this document with respect to such application.
For further information on the product, technology, delivery terms and conditions and prices please contact your nearest
Infineon Technologies office (www.infineon.com).
WARNINGS
Due to technical requirements products may contain dangerous substances. For information on the types in question
please contact your nearest Infineon Technologies office.
Except as otherwise explicitly approved by Infineon Technologies in a written document signed by authorized
representatives of Infineon Technologies, Infineon Technologies’ products may not be used in any applications where a
failure of the product or any consequences of the use thereof can reasonably be expected to result in personal injury.