NOTES UNLESS OTHERWISE SPECIFIED
I
PLUG MATERIAL
SHELL zINC ALLOV. NICKEL PLATED
COUPLING RING ALUMINUM ALLOV. NICKEL PLATED
INSERTAND RETAINING RING THERMOPLASTIC
SEAL SILICONE RUBBER
BACKSHELL MATERIAL
SHELL ALUMINIUM ALLOY‘ NICKEL PLATED
LATCH SEGMENT ALUMINIUM ALLOY. NICKEL PLATED
SCREW AND LOCKWASHER STAINLESS STEEL.
BUSHING EPDM
SPECIFICATIONS
a I OPERATING TEMPERATURE 7551 To MZS‘C
a 2 DIELECTRIC WITHSTANDING VOLTAGE LESS THAN 2
MILLIAMPS CURRENT LEAKAGE @ ISDD VOLTS AC
3 a INSULATION RESISTANCE mm) MEGOHM MIN @ 251
a 4 MOISTURE RESISTANCE IPST B IPSBR (MATED CONDITION)
3 5 MATING CchE DURABILITv Ion CVCLES
a S RnHS COMPLIANT
APPLV To CABLE OD SIzE BM 2mm LIB CAN BE USED
41 WITH LARGE AND SMALL BUSHINGS IN PLACE
4 2 WITH oNLV LARGE BUSHING IN PLACE
4 3 WITH BOTH BUSHINGS REMOVED
ALL DIMENSIONS ARE FOR REFERENCE USE ONLV
SEE SPECIFIC PLUG DRAWING FOR
61 CONTACT SIzE AND WIRE RANGE
6 2 RETAINING RING COLOR
6 a MATING PART(SI
6 5 CONTACT LAVOUT AND ALL OTHER SPECIFICATIONS
REVISIONS
REV ECO
DESCRIPTION DATE BV APPR
R
mmm
K mamasmsg
NV San‘LIH
AHDMus.24.I QPR-OEQ
I I ”I I “MRI ssmsnmwaw WWI
Amphenol
NOTES: UNLESS OTHERWISE SPECIFIED
1. PLUG MATERIAL:
SHELL: ZINC ALLOY, NICKEL PLATED
COUPLING RING: ALUMINUM ALLOY, NICKEL PLATED
INSERT AND RETAINING RING: THERMOPLASTIC
SEAL: SILICONE RUBBER
2. BACKSHELL MATERIAL:
SHELL: ALUMINIUM ALLOY, NICKEL PLATED;
LATCH SEGMENT: ALUMINIUM ALLOY, NICKEL PLATED;
SCREW AND LOCK WASHER: STAINLESS STEEL;
BUSHING: EPDM.
3. SPECIFICATIONS:
3.1 OPERATING TEMPERATURE: -55
℃
TO +125
℃
.
3.2 DIELECTRIC WITHSTANDING VOLTAGE: LESS THAN 2
MILLIAMPS CURRENT LEAKAGE @ 1500 VOLTS AC.
3.3 INSULATION RESISTANCE: 1000 MEGOHM MIN @ 25
℃
.
3.4 MOISTURE RESISTANCE: IP67 & IP69K (MATED CONDITION).
3.5 MATING CYCLE DURABILITY: 100 CYCLES
3.6 RoHS COMPLIANT
4. APPLY TO CABLE OD SIZE: Ø11.20-Ø24.08 . CAN BE USED:
4.1. WITH LARGE AND SMALL BUSHINGS IN PLACE.
4.2. WITH ONLY LARGE BUSHING IN PLACE.
4.3. WITH BOTH BUSHINGS REMOVED.
5. ALL DIMENSIONS ARE FOR REFERENCE USE ONLY.
6. SEE SPECIFIC PLUG DRAWING FOR:
6.1 CONTACT SIZE AND WIRE RANGE.
6.2 RETAINING RING COLOR.
6.3 MATING PART(S).
6.4 CONTACT LAYOUT AND ALL OTHER SPECIFICATIONS.
AHDM06-24-19PR-059
RELEASED 16MAR2020 J. HEADA1
OF:SH:REV:DWG NO:TITLE:
REV DESCRIPTION DATE
REVISIONS
ECO APPRBY
11
A1
KIT,PLUG AND BACKSHELL,SZ 24
44724 Morley Drive
Clinton Township, MI 48036
Sine Systems - www.amphenol-sine.com
Amphenol
MATERIALS LIST
SIZE
PROCESS SPECIFICATIONS:
MATERIAL SPECIFICATIONS:
UNLESS OTHERWISE SPECIFIED
3 PL DEC ±0.08
1) All dimensions are in metric(mm).
2) Tolerances are as follows:
1 PL DEC ±0.30
2 PL DEC ±0.15
QUANTITY
SIGNATURES
Fractions ±1/64
Angles ±1°
APPROVAL:
ENGINEER:
CHECKED:
DRAWN:
SCALE:
DATE
PART NUMBER
REVISION
DWG NO:
C-
TYPE
SHEET OF
ITEM
DESCRIPTION
THIS DRAWING IS SUPPLIED FOR
INFORMATION ONLY. DESIGN FEATURES,
SPECIFICATIONS AND PERFORMANCE DATA
SHOWN HEREON ARE THE PROPERTY OF
THE AMPHENOL CORPORATION. NO RIGHTS
OF REPRODUCTION ARE IMPLIED. ALL
DIMENSIONS ARE SUBJECT TO NORMAL
MANUFACTURING VARIATIONS.
CUSTOMER:
NEXT ASS'Y:
X
3) Note reference =
DURAMATE AHDM PLUG, SIZE 24, WD THD,
KIT W/ CABLE CLAMP BACKSHELL
B
AHDM06-24-19PR-059
A1
1 1
J. HEAD
16MAR2020
NONE
DH--
Ø45.7
2X RECOMMENDED TORQUE : 1.5-2.0 NM
BUSHING
2X SCREW AND
LOCK WASHER
2X LATCH SEGMENT
BACKSHELL
118.1
ASSEMBLED
PLUG
AHDM06-24-19PR
BACKSHELL
AHDMBS-24-059
KIT
AHDM06-24-19PR-059
Ø18.8
LARGE BUSHING
SMALL
BUSHING
HD36-24-19PE-059