Datenblatt für PTR2E Prod Bulletin von Panduit Corp

PRODUCT
ELECTRICAL GROUP
Everywhere you need us!
Everywhere you need us!
Mechanical Information
Print Method: Thermal transfer and direct thermal printing
Size: Height: 6.8" (173 mm)
Width: 7.9" (200 mm)
Depth: 9.75" (226 mm)
Weight: 4 lbs. (1.8kg)
Print Speed: Select constant print speeds of 1", 1.5" or 2" (25.4, 38.1, or 50.8mm)
per second
Double Buffer: Contains a double buffer which makes the printer capable of printing
continuously from WINDOWS
Sensors: See through sensor designed for die-cut labels
Graphics Resolution: 203 dpi (8 dots/mm)
Create a variety of high quality, custom labels
It’s Quick! — Custom capability allows high quality labels to
be produced in-house for medium volume applications
Choose from an assortment of self-laminating labels, heat
shrink labels, component labels and colored thermal
transfer rolls
Produces high quality, opaque thermal transfer print
Works with most standard PC’s and label printing software
including PANDUIT ® PAN-MARK ® Labeling Software
WINDOWS is a registered trademark of Microsoft Corp.
Print Information
Fonts can be printed in four directions:
0°, 90°, 180° and 270°
Capable of reverse print, bar coding
and graphics
Prints labels up to 32" (813 mm) long
with characters up to 3.5" (89 mm) high
4.09" (104 mm) maximum print width
Capable of horizontal and vertical print
*Order number required in multiples of Std. Pkg. Qty.
Part
Number Description
Std.
Pkg.
Qty*
PTR2E
Thermal Transfer Printer
Includes printer, 120 VAC Adapter, power cord
and manual
1
PTR2-RS
External Label Roll Stand
Used to rear feed labels that are not supplied
on 1.00" (25.4 mm) cores
1
PTR-CLN
Printer Cleaning Kit
Contains 4 oz. (116 ml) bottle cleaning solution
with MSDS, cleaning pen, 100 swabs, 12 alcohol
wipes and instructions
1
PTR2E-CASE
Hardside Carrying Case
Accommodates printer, AC adapter, ribbons,
printer cable, labels and tools
1
PTR2-AC Replacement PTR2E 120 VAC Power Supply 1
DURA-MARK PTR2E Thermal
Transfer Printer And Accessories
Noun”
2
PTR2E Ribbons and Labels
Laminated Label
Can be used for wrapping around wires or in flat applications
Print and apply top white label and overlaminate with clear bottom label
Material: GMV3 Vinyl
*Order number of labels required in multiples of Std. Pkg.
Part
Number
Print-On Label Size
In. (mm)
Overlaminate Label Size
In. (mm)
Labels
Per Row
Nominal
Cable O.D. Range
In. (mm)
Std.
Pkg.
Qty.*
TTSL-2P 1.00 x 0.50 (25.4 x 12.7) 1.00 x 1.00 (25.4 x 25.4) 4 0.16 - 0.32 (4.0 - 8.1) 2500
TTSL-7P 2.00 x 1.00 (50.8 x 25.4) 2.00 x 2.94 (50.8 x 74.7) 2 0.32 - 0.93 (8.1 - 23.7) 500
PTR2E Thermal Transfer Ribbons
Available in three types:
High Performance Resin Ribbons for harsh environments
Provide excellent durability, print quality, chemical resistance and abrasion resistance
Versatile Wax/Resin Hybrid Ribbons for printing on a wide range of materials
Provide good durability, excellent print quality, and versatility to print on a variety of Panduit labels
Wax Ribbons for general purpose labeling
Economical solution provides good print quality on self-laminating labels and heat shrink markers
KAPTON and TEDLAR are the registered trademarks of E.I. DuPont Co.
*Order number of ribbons required in multiples of Std. Pkg. Qty.
Material
Type of Ribbon
Wax/Resin Hybrid Wax Resin
Destructible Paper ◆ ◆
Destructible Polyethylene ◆ ◆
Heat Shrink ◆ ◆
KAPTON
(Polyimide)
Paper Continuous Tape ◆ ◆
Polyester ◆ ◆
Polyester Continuous Tape ◆ ◆
Self-Laminating TEDLAR
◆ ◆
Self-Laminating Vinyl Film ◆ ◆
TEDLAR
◆ ◆
Vinyl Cloth ◆ ◆
Vinyl Continuous Tape ◆ ◆
Part Number Material
Width
In. (mm)
Height
Ft. (m) Color
Std.
Pkg.
Qty.*
TTRH2-BL Wax/Resin Hybrid 2.52 (64.0) 299 (91.1) Black
1
TTRH-BL 4.33 (110.0) 299 (91.1) Black
TTRW2-BL Wax 2.50 (63.5) 299 (91.1) Black
TTRW-BL 4.33 (110.0) 299 (91.1) Black
TTR2-BL
Resin
2.50 (63.5) 299 (91.1) Black
TTR2-WH 262 (79.8) White
TTR-RED
4.33 (110.0)
299 (91.1) Red
TTR-GRN 299 (91.1) Green
TTR-BLU 299 (91.1) Blue
TTR-BL 299 (91.1) Black
TTR-WH 262 (79.8) White
3
*Order number of labels required in multiples of Std. Pkg. Qty.
TEDLAR is the registered trademark of E.I. DuPont Co.
Part
Number
Label
Width x Height
In. (mm)
Print-On
Height
In. (mm)
Labels
Per
Row
Nominal Cable
Diameter
Range
In. (mm)
Print-On
Area
Color Material
Std.
Pkg.
Qty.*
TTSL-10.50 x 1.50 (12.7 x 38.1) 0.50 (12.7) 80.16 - 0.32
(4.0 - 8.1)
White GMV3 Vinyl 5000
TTSL-53 0.50 x 1.50 (12.7 x 38.1) 0.50 (12.7) 8WhiteGMT1 TEDLAR 5000
TTSL-247 0.80 x 0.94 (20.3 x 23.9) 0.38 (9.7) 50.12 - 0.18
(3.0 - 4.5)
White GMV3 Vinyl 5000
TTSL-246 0.80 x 0.94 (20.3 x 23.9) 0.38 (9.7) 5White
GMT1 TEDLAR5000
TTSL-2491.00 x 0.75 (25.4 x 19.1) 0.38 (9.7) 40.13 - 0.13
(3.0 - 3.0)
White GMV3 Vinyl 2500
TTSL-248 1.00 x 0.75 (25.4 x 19.1) 0.38 (9.7) 4WhiteGMT1 TEDLAR 2500
TTSL-2511.00 x 0.94 (25.4 x 23.9) 0.38 (9.7) 40.12 - 0.19
(3.0 - 4.5)
White GMV3 Vinyl 2500
TTSL-250 1.00 x 0.94 (25.4 x 23.9) 0.38 (9.7) 4WhiteGMT1 TEDLAR 2500
TTSL-21.00 x 1.50 (25.4 x 38.1) 0.50 (12.7) 40.16 - 0.32
(4.0 - 8.1) White GMV3 Vinyl 2500
TTSL-54 1.00 x 1.50 (25.4 x 38.1) 0.50 (12.7) 40.16 - 0.32
(4.0 - 8.1) White GMT1 TEDLAR 2500
TTSL-13 1.00 x 1.60 (25.4 x 40.6) 0.80 (20.3) 4 0.25 (6.4) White GMV3 Vinyl 1000
TTSL-41.00 x 2.44 (25.4 x 62.0) 1.00 (25.4) 40.32 - 0.46
(8.1 - 11.6)
White GMV3 Vinyl 1500
TTSL-56 1.00 x 2.44 (25.4 x 62.0) 1.00 (25.4) 4WhiteGMT1 TEDLAR 1500
TTSL-61.00 x 3.94 (25.4 x 100.1) 1.00 (25.4) 40.32 - 0.93
(8.1 - 23.7)
White GMV3 Vinyl 1000
TTSL-58 1.00 x 3.94 (25.4 x 100.1) 1.00 (25.4) 4WhiteGMT1 TEDLAR 1000
TTSL-601 1.50 x 2.48 (38.0 x 63.0) 0.75 (19.0) 10.24 - 0.51
(6.1 x 13.0) White GMT1 TEDLAR 500
TTSL-600 1.89 x 3.17 (48.0 x 80.5) 0.71 (8.0) 10.23 - 0.78
(5.8 x 19.8) White GMV3 Vinyl 250
TTSL-32.00 x 1.50 (50.8 x 38.1) 0.50 (12.7) 20.16 - 0.32
(4.0 - 8.1) White GMV3 Vinyl 1000
TTSL-55 2.00 x 1.50 (50.8 x 38.1) 0.50 (12.7) 20.16 - 0.32
(4.0 - 8.1) White GMT1 TEDLAR 1000
TTSL-52.00 x 2.44 (50.8 x 62.0) 1.00 (25.4) 20.32 - 0.46
(8.1 - 11.6)
White GMV3 Vinyl 500
TTSL-57 2.00 x 2.44 (50.8 x 62.0) 1.00 (25.4) 2WhiteGMT1 TEDLAR 500
TTSL-7 2.00 x 3.94 (50.8 x 100.1) 1.00 25.4) 20.32 - 0.93
(8.1 - 23.7)
White GMV3 Vinyl 500
TTSL-59 2.00 x 3.94 (50.8 x 100.1) 1.00 (25.4) 2WhiteGMT1 TEDLAR 500
PTR2E Self-Laminating Labels
Designed to identify all sizes of wires and cables quickly
and economically
Overlaminate protects legends for clear, permanent identification
Vinyl material for indoor applications and TEDLAR
material for
outdoor and high temperature applications
Labels are on 1.0" (25.4mm) cores for PTR2E Printer
For best results, print with TTRW-BL Wax or TTRH-BL Hybrid Ribbons
‡ The following parts are available with TIA Specified Color Print-On Areas:
Print-On Area Color
White Blue Brown Gray Green Orange Red Violet Yellow
TTSL-1 TTSL-1BU TTSL-1BR TTSL-1GR TTSL-1IG TTSL-1OR TTSL-1RD TTSL-1VL TTSL-1YL
TTSL-2 TTSL-2BU TTSL-2BR TTSL-2GR TTSL-2IG TTSL-2OR TTSL-2RD TTSL-2VL TTSL-2YL
TTSL-3 TTSL-3BU TTSL-3BR TTSL-3GR TTSL-3IG TTSL-3OR TTSL-3RD TTSL-3VL TTSL-3YL
TTSL-4 TTSL-4BU TTSL-4BR TTSL-4GR TTSL-4IG TTSL-4OR TTSL-4RD TTSL-4VL TTSL-4YL
TTSL-5 TTSL-5BU TTSL-5BR TTSL-5GR TTSL-5IG TTSL-5OR TTSL-5RD TTSL-5VL TTSL-5YL
TTSL-6 TTSL-6BU TTSL-6BR TTSL-6GR TTSL-6IG TTSL-6OR TTSL-6RD TTSL-6VL TTSL-6YL
TTSL-249 TTSL-249BU TTSL-249BR TTSL-249GR TTSL-249IG TTSL-249OR TTSL-249RD TTSL-249VL TTSL-249YL
TTSL-251 TTSL-251BU TTSL-251BR TTSL-251GR TTSL-251IG TTSL-251OR TTSL-251RD TTSL-251VL TTSL-251YL
TTSL-600 — — — — — — — TTSL-600Y
PTR2E Self-Laminating Labels
4
PTR2E Heat Shrink Markers
Heat Shrink Wire and Cable Markers
Produce durable, high quality permanent heat shrink markers
Pre-cut tubing mounted on plastic carrier
Flattened polyolefin material
Service Temperature Range: -22°F to 220°F (-30°C to 105°C)
Shrink Ratio 3:1 @ 212°F (100°C)
Meets U.L. Standard 224 for flammability
For best results, print with TTRW-BL Wax or TTRH-BL
Hybrid Ribbon
*Order number of rolls required in multiples of Std. Pkg. Qty.
White
Part Number
Yellow
Part Number
Tubing
Diameter
In. (mm)
Width
In. (mm)
Labels
Per
Row
Nominal
Cable O.D.
In. (mm)
Labels
Per
Roll
Std.
Pkg.
Qty.*
Standard Package Parts
LHS12W1 LHS12Y1 0.13 (3.2) 2.00 (50.8) 1
0.04 - 0.13
(1.1 - 3.2)
500 1
LHS12-15W1 0.13 (3.2) 1.50 (38.1) 1500 1
LHS12W2 LHS12Y2 0.13 (3.2) 1.00 (25.4) 21000 1
LHS12-15W2 0.13 (3.2) 0.75 (19.1 21000 1
LHS12W4 LHS12Y4 0.13 (3.2) 0.50 (12.7) 42000 1
LHS18W1 LHS18Y1 0.18 (4.8) 2.00 (50.8) 1
0.06 -0.18
(1.6 - 4.8)
500 1
LHS18-15W1 0.18 (4.8) 1.50 (38.1) 1500 1
LHS18W2 LHS18Y2 0.18 (4.8) 1.00 (25.4) 2 1000 1
LHS18-15W2 0.18 (4.8) 0.75 (19.1 21000 1
LHS18W4 LHS18Y4 0.18 (4.8) 0.50 (12.7) 4 2000 1
LHS25W1 LHS25Y1 0.25 (6.4) 2.00 (50.8) 1
0.08 - 0.25
(2.1 - 6.4)
500 1
LHS25-15W1 0.25 (6.4) 1.50 (38.1) 1500 1
LHS25W2 LHS25Y2 0.25 (6.4) 1.00 (25.4) 21000 1
LHS25-15W2 0.25 (6.4) 0.75 (19.1 21000 1
LHS25W4 LHS25Y4 0.25 (6.4) 0.50 (12.7) 42000 1
LHS38W1 0.38 (9.7) 2.00 (50.8) 10.13 - 0.38
(3.0 - 9.7)
500 1
LHS38W2 0.38 (9.7) 1.00 (25.4) 21000 1
LHS50W1 LHS50Y1 0.50 (12.7) 2.00 (50.8) 10.17 - 0.50
(4.2 - 12.7)
500 1
LHS50W2 LHS50Y2 0.50 (12.7) 1.00 (25.4) 21000 1
LHS100W1 LHS100Y1 1.00 (25.4) 2.00 (50.8) 10.33 - 1.00
(8.4 - 25.4)
250 1
LHS100W2 LHS100Y2 1.00 (25.4) 1.00 (25.4) 2500 1
Bulk Package Parts
LHSB12W1 0.13 (3.2) 2.00 (50.8) 10.04 - 0.13
(1.1 - 3.2)
2500 1
LHSB12W2 0.13 (3.2) 1.00 (25.4) 25000 1
LHSB18W1 0.18 (4.8) 2.00 (50.8) 1
0.06 -0.18
(1.6 - 4.8)
2500 1
LHSB18W2 0.18 (4.8) 1.00 (25.4) 2 5000 1
LHSB18W4 0.18 (4.8) 0.50 (12.7) 4 10,000 1
LHSB25W1 0.25 (6.4) 2.00 (50.8) 10.08 - 0.25
(2.1 - 6.4)
2500 1
LHSB25W2 0.25 (6.4) 1.00 (25.4) 25000 1
Selecting the Correct Point Size
The chart below shows the Point Size to use based on the tubing diameter and lines of text desired
Diameter
In. (mm)
Lines of Text
1 Line 2 Lines 3 Lines 4 Lines 5 Lines 6 Lines
0.13 (3.3) 12 pt 6 pt
0.18 (4.6) 18 pt 10 pt 6 pt
0.25 (6.4) 24 pt 12 pt 8 pt 6 pt
0.38 (9.7) 36 pt 18 pt 12 pt 10 pt 7 pt 6 pt
0.50 (12.7) 48 pt 24 pt 16 pt 12 pt 10 pt 8 pt
1.00 (25.4) 72 pt 48 pt 32 pt 24 pt 20 pt 16 pt
IMnuIr mum-mu arm-i hum m r «on mun-mm- nom ua um wmmw vm goat—Inna HIL‘IJHMIH \
5
KAPTON and TEDLAR are the registered trademarks of E.I. DuPont Co.
*Order number of labels required in multiples of Std. Pkg. Qty.
Part Number
Width
In. (mm)
Height
In. (mm) Material Color
Labels
Per
Row
Roll Width
In. (mm)
Std.
Pkg.
Qty.
TTC84C-2.5 0.25 (6.4) 1.44 (36.5) Vinyl Cloth White 7 2.40 (61.0) 2500
TTC58Y-10 0.31 (7.9) 0.31 (7.9) Polyester White 5 2.01 (51.1) 10,000
TTC-CPL-.5 0.33 (8.4) 0.61 (15.5) Polyester White 1 1.25 (31.8) 500
TTC2K-10 0.38 (9.5) 0.38 (9.5) KAPTON (Polyimide) Tan 7 3.20 (81.3) 10,000
TTC2KW-10 0.38 (9.5) 0.38 (9.5) KAPTON (Polyimide) White 7 3.20 (81.3) 10,000
TTC2Y-10 0.38 (9.5) 0.38 (9.5) Polyester White 7 3.20 (81.3) 10,000
TTC47K-20 0.50 (12.7) 0.13 (3.2) KAPTON (Polyimide) Tan 5 3.10 (78.7) 20,000
TTC47KW-20 0.50 (12.7) 0.13 (3.2) KAPTON (Polyimide) White 5 3.10 (78.7) 20,000
TTC51Y-10 0.50 (12.7) 0.25 (6.4) Polyester White 5 3.34 (84.8) 10,000
TTC3K-10 0.50 (12.7) 0.44 (11.1) KAPTON (Polyimide) Tan 5 3.35 (85.1) 10,000
TTC3KW-10 0.50 (12.7) 0.44 (11.1) KAPTON (Polyimide) White 5 3.35 (85.1) 10,000
TTC3Y-10 0.50 (12.7) 0.44 (11.1) Polyester White 5 3.35 (85.1) 10,000
TTC3YS-10 0.50 (12.7) 0.44 (11.1) Polyester Silver 5 3.35 (85.1) 10,000
TTC3YST-10 0.50 (12.7) 0.44 (11.1) Tamper Evident Polyester Silver 5 3.35 (85.1) 10,000
TTC45Y-1 0.50 (12.7) 0.75 (19.1) Polyester White 3 1.90 (48.3) 1000
TTC45C-1 0.50 (12.7) 0.75 (19.1) Vinyl Cltoh White 3 1.90 (48.3) 1000
TTC85C-2.5 0.50 (12.7) 1.44 (36.5) Vinyl Cloth White 7 4.15 (105.4) 2500
TTC-DS110-.5 0.50 (12.7) 7.88 (200.0) Polyester White 1 1.25 (31.8) 500
TTC81K-10 0.65 (16.5) 0.20 (5.1) KAPTON (Polyimide) Tan 3 2.25 (64.8) 10,000
TTC81KW-10 0.65 (16.5) 0.20 (5.1) KAPTON (Polyimide) White 3 2.25 (64.8) 10,000
TTC81Y-10 0.65 (16.5) 0.20 (5.1) Polyester White 3 2.25 (64.8) 10,000
TTC81YST-10 0.65 (16.5) 0.20 (5.1) Tamper Evident Polyester Silver 3 2.25 (64.8) 10,000
TTC81T-10 0.65 (16.5) 0.20 (5.1) TEDLARWhite 3 2.25 (64.8) 10,000
TTC81C-10 0.65 (16.5) 0.20 (5.1) Vinyl Cloth White 3 2.25 (64.8) 10,000
TTC82K-10 0.75 (19.1) 0.25 (6.4) KAPTON (Polyimide) Tan 3 2.55 (64.8) 10,000
TTC82KW-10 0.75 (19.1) 0.25 (6.4) KAPTON (Polyimide) White 3 2.55 (64.8) 10,000
TTC82Y-10 0.75 (19.1) 0.25 (6.4) Polyester White 3 2.55 (64.8) 10,000
TTC82YS-10 0.75 (19.1) 0.25 (6.4) Polyester Silver 3 2.55 (64.8) 10,000
TTC82YST-10 0.75 (19.1) 0.25 (6.4) Tamper Evident Polyester Silver 3 2.55 (64.8) 10,000
TTC82T-10 0.75 (19.1) 0.25 (6.4) TEDLAR White 3 2.55 (64.8) 10,000
TTC82C-10 0.75 (19.1) 0.25 (6.4) Vinyl Cloth White 3 2.55 (64.8) 10,000
TTC86C-10 0.79 (20.0) 0.31 (8.0) Vinyl Cloth White 3 2.71 (69.0) 10,000
TTC87C-2.5 0.80 (20.3) 1.44 (36.6) Vinyl Cloth White 3 2.75 (69.9) 2500
TTC6K-10 0.90 (22.9) 0.25 (6.4) KAPTON (Polyimide) Tan 3 3.35 (85.1) 10,000
TTC6KW-10 0.90 (22.9) 0.25 (6.4) KAPTON (Polyimide) White 3 3.35 (85.1) 10,000
TTC6Y-10 0.90 (22.9) 0.25 (6.4) Polyester White 3 3.35 (85.1) 10,000
TTC6T-10 0.90 (22.9) 0.25 (6.4) TEDLAR White 3 3.35 (85.1) 10,000
PTR2E Component Labels
Sizes for electrical and electronic applications
Available in several industrial materials
Labels are provided on 3.0" (76.2mm) cores and must be rear fed from PTR2-RS External Roll Stand
(see page 1).
PTR2E Component Labels
Noun”
6
PTR2E Component Labels (cont.)
TTC49K-10 1.00 (25.4) 0.25 (6.4) KAPTON (Polyimide) Tan 3 3.35 (85.1) 10,000
TTC49KW-10 1.00 (25.4) 0.25 (6.4) KAPTON (Polyimide) White 3 3.35 (85.1) 10,000
TTC7K-10 1.00 (25.4) 0.38 (9.5) KAPTON (Polyimide) Tan 3 3.35 (85.1) 10,000
TTC7KW-10 1.00 (25.4) 0.38 (9.5) KAPTON (Polyimide) White 3 3.35 (85.1) 10,000
TTC7Y-10 1.00 (25.4) 0.38 (9.5) Polyester White 3 3.35 (85.1) 10,000
TTC7YS-10 1.00 (25.4) 0.38 (9.5) Polyester Silver 3 3.35 (85.1) 10,000
TTC7C-10 1.00 (25.4) 0.38 (9.5) Vinyl Cloth White 3 3.35 (85.1) 10,000
TTC8K-10 1.00 (25.4) 0.50 (12.7) KAPTON (Polyimide) Tan 3 3.35 (85.1) 10,000
TTC8KW-10 1.00 (25.4) 0.50 (12.7) KAPTON (Polyimide) White 3 3.35 (85.1) 10,000
TTC8Y-10 1.00 (25.4) 0.50 (12.7) Polyester White 3 3.35 (85.1) 10,000
TTC8YC-10 1.00 (25.4) 0.50 (12.7) Polyester Clear 3 3.35 (85.1) 10,000
TTC8YS-10 1.00 (25.4) 0.50 (12.7) Polyester Silver 3 3.35 (85.1) 10,000
TTC8YST-10 1.00 (25.4) 0.50 (12.7) Tamper Evident Polyester Silver 3 3.35 (85.1) 10,000
TTC8T-10 1.00 (25.4) 0.50 (12.7) TEDLARWhite 3 3.35 (85.1) 10,000
TTC8C-10 1.00 (25.4) 0.50 (12.7) Vinyl Cloth White 3 3.35 (85.1) 10,000
TTC88C-10 1.00 (25.4) 0.75 (19.1) Vinyl Cloth White 3 3.35 (85.1) 10,000
TTC83Y-10 1.25 (31.8) 0.38 (9.5) Polyester White 1 1.45 (36.8) 10,000
TTC83T-10 1.25 (31.8) 0.38 (9.5) TEDLAR White 1 1.45 (36.8) 10,000
TTC-MJ-5 1.38 (35.1) 0.19 (4.8) Polyester Clear 1 1.58 (40.0) 5000
TTC-MJWH-5 1.38 (35.1) 0.19 (4.8) Polyester White 1 1.58 (40.0) 5000
TTC90C-10 1.50 (38.1) 0.25 (6.4) Vinyl Cloth White 1 1.70 (43.2) 10,000
TTC91C-10 1.50 (38.1) 0.75 (19.1) Vinyl Cloth White 1 1.70 (43.2) 10,000
TTC15P-2.5 1.50 (38.1) 1.00 (25.4) Paper White 1 1.75 (44.5) 2500
TTC15Y-2.5 1.50 (38.1) 1.00 (25.4) Polyester White 1 1.75 (44.5) 2500
TTC17Y-2.5 1.63 (41.3) 1.25 (31.8) Polyester White 1 2.20 (55.9) 2500
TTC52K-10 1.75 (44.5) 0.25 (6.4) KAPTON (Polyimide) Tan 1 1.95 (49.5) 10,000
TTC52KW-10 1.75 (44.5) 0.25 (6.4) KAPTON (Polyimide) White 1 1.95 (49.5) 10,000
TTC52Y-10 1.75 (44.6) 0.25 (6.4) Polyester White 1 1.95 (49.5) 10,000
TTC-EFPL-1 1.80 (45.7) 0.38 (9.5) Polyester White 1 2.00 (50.8) 1000
TTC-EFPLC-1 1.80 (45.7) 0.38 (9.5) Polyester Clear 1 2.00 (50.8) 1000
TTC18K-2.5 2.00 (50.8) 0.25 (6.4) KAPTON (Polyimide) Tan 1 2.20 (55.9) 2500
TTC18KW-2.5 2.00 (50.8) 0.25 (6.4) KAPTON (Polyimide) White 1 2.20 (55.9) 2500
TTC18Y-2.5 2.00 (50.8) 0.25 (6.4) Polyester White 1 2.20 (55.9) 2500
TTC57Y-10 2.00 (50.8) 0.38 (9.5) Polyester White 1 2.20 (55.9) 10,000
TTC57C-10 2.00 (50.8) 0.38 (9.5) Vinyl Cloth White 1 2.20 (55.9) 10,000
TTC19Y-2.5 2.00 (50.8) 0.50 (12.7) Polyester White 1 2.20 (55.9) 2500
TTC20P-2.5 2.00 (50.8) 1.00 (25.4) Paper White 1 2.20 (55.9) 2500
TTC20Y-2.5 2.00 (50.8) 1.00 (25.4) Polyester White 1 2.20 (55.9) 2500
TTC20YC-2.5 2.00 (50.8) 1.00 (25.4) Polyester Clear 1 2.20 (55.9) 2500
TTC20YS-2.5 2.00 (50.8) 1.00 (25.4) Polyester Silver 1 2.20 (55.9) 2500
TTC20YST-2.5 2.00 (50.8) 1.00 (25.4) Tamper Evident Polyester Silver 1 2.20 (55.9) 2500
TTC21P-2.5 2.00 (50.8) 1.25 (31.8) Paper White 1 2.20 (55.9) 2500
TTC73Y-5 2.60 (66.0) 0.34 (8.7) Polyester White 1 2.80 (71.1) 5000
TTC73YBU-5 2.60 (66.0) 0.34 (8.7) Polyester TIA Blue 1 2.80 (71.1) 5000
TTC73YGR-5 2.60 (66.0) 0.34 (8.7) Polyester TIA Green 1 2.80 (71.1) 5000
TTC73YIG-5 2.60 (66.0) 0.34 (8.7) Polyester TIA Gray 1 2.80 (71.1) 5000
TTC73YOR-5 2.60 (66.0) 0.34 (8.7) Polyester TIA Orange 1 2.80 (71.1) 5000
TTC73YYL-5 2.60 (66.0) 0.34 (8.7) Polyester TIA Yellow 1 2.80 (71.1) 5000
TTC22P-2.5 2.75 (69.9) 1.25 (31.8) Paper White 1 2.95 (74.9) 2500
TTC22Y-2.5 2.75 (69.9) 1.25 (31.8) Polyester White 1 2.95 (74.9) 2500
TTC22YS-2.5 2.75 (69.9) 1.25 (31.8) Polyester Silver 1 2.95 (74.9) 2500
TTC-EFPL10-1 2.90 (73.7) 0.30 (7.6) Polyester White 1 3.50 (88.9) 1000
TTC23K-2.5 3.00 (76.2) 0.25 (6.4) KAPTON (Polyimide) Tan 1 3.20 (81.3) 2500
TTC23KW-2.5 3.00 (76.2) 0.25 (6.4) KAPTON (Polyimide) White 1 3.20 (81.3) 2500
TTC23Y-2.5 3.00 (76.2) 0.25 (6.4) Polyester White 1 3.20 (81.3) 2500
TTC89C-10 3.00 (81.3) 0.38 (9.5) Vinyl Cloth White 1 3.20 (81.3) 10,000
Part Number
Width
In. (mm)
Height
In. (mm) Material Color
Labels
Per
Row
Roll Width
In. (mm)
Std.
Pkg.
Qty.
Labels are roll mounted on 3.00” (76.2mm) core
KAPTON and TEDLAR are the registered trademarks of E.I. DuPont Co.
*Order number of labels required in multiples of Std. Pkg. Qty.
PTR2E Component Labels
IMnuIr
7
PTR2E Component Labels (cont.)
Labels are roll mounted on 3.00” (76.2mm) core.
*Order number of labels required in multiples of Std. Pkg. Qty.
TTC46P-5 3.00 (76.2) 0.94 (23.8) Paper White 1 3.20 (81.3) 5000
TTC24P-2.5 3.00 (76.2) 1.00 (25.4) Paper White 1 3.20 (81.3) 2500
TTC24Y-2.5 3.00 (76.2) 1.00 (25.4) Polyester White 1 3.20 (81.3) 2500
TTC24YC-2.5 3.00 (76.2) 1.00 (25.4) Polyester Clear 1 3.20 (81.3) 2500
TTC24YS-2.5 3.00 (76.2) 1.00 (25.4) Polyester Silver 1 3.20 (81.3) 2500
TTC24YST-2.5 3.00 (76.2) 1.00 (25.4) Tamper Evident Polyester Silver 1 3.20 (81.3) 2500
TTC71P-2.5 3.00 (76.2) 1.75 (44.5) Paper White 1 3.20 (81.3) 2500
TTC71Y-2.5 3.00 (76.2) 1.75 (44.5) Polyester White 1 3.20 (81.3) 2500
TTC25P-1 3.00 (76.2) 2.00 (50.8) Paper White 1 3.20 (81.3) 1000
TTC25Y-1 3.00 (76.2) 2.00 (50.8) Polyester White 1 3.20 (81.3) 1000
TTC25YC-1 3.00 (76.2) 2.00 (50.8) Polyester Clear 1 3.20 (81.3) 1000
TTC25YS-1 3.00 (76.2) 2.00 (50.8) Polyester Silver 1 3.20 (81.3) 1000
TTC25YST-1 3.00 (76.2) 2.00 (50.8) Tamper Evident Polyester Silver 1 3.20 (81.3) 1000
TTC26P-1 3.00 (76.2) 5.00 (127) Paper White 1 3.20 (81.3) 1000
TTC27Y-10 3.25 (82.6) 0.31 (7.9) Polyester White 1 4.20 (106.7) 10,000
TTC28Y-10 3.25 (82.6) 0.50 (12.7) Polyester White 1 3.45 (87.6) 10,000
TTC29Y-5 3.25 (82.6) 0.63 (15.9) Polyester White 1 4.20 (106.7) 5000
TTC30Y-2.5 3.25 (82.6) 0.81 (20.6) Polyester White 1 4.20 (106.7) 2500
TTC31P-1 3.50 (88.9) 1.00 (25.4) Paper White 1 3.75 (95.3) 1000
TTC31Y-1 3.50 (88.9) 1.00 (25.4) Polyester White 1 3.75 (95.3) 1000
TTC32P-1 3.50 (88.9) 8.00 (203.2) Paper White 1 3.75 (95.3) 1000
TTC32Y-1 3.50 (88.9) 8.00 (203.2) Polyester White 1 3.75 (95.3) 1000
TTC34P-.5 3.63 (92.1) 4.22 (107.1) Paper White 1 3.82 (97.2) 500
TTC33P-.5 3.63 (92.1) 5.79 (147.1) Paper White 1 3.82 (97.2) 500
TTC35P-2.5 4.00 (101.6) 1.00 (25.4) Paper White 1 4.20 (106.7) 2500
TTC35Y-2.5 4.00 (101.6) 1.00 (25.4) Polyester White 1 4.20 (106.7) 2500
TTC36P-1 4.00 (101.6) 2.00 (50.8) Paper White 1 4.20 (106.7) 1000
TTC36Y-1 4.00 (101.6) 2.00 (50.8) Polyester White 1 4.20 (106.7) 1000
TTC36YS-1 4.00 (101.6) 2.00 (50.8) Polyester Silver 1 4.20 (106.7) 1000
TTC37P-1 4.00 (101.6) 3.00 (76.2) Paper White 1 4.20 (106.7) 1000
TTC37Y-1 4.00 (101.6) 3.00 (76.2) Polyester White 1 4.20 (106.7) 1000
TTC38P-1 4.00 (101.6) 4.00 (101.6) Paper White 1 4.20 (106.7) 1000
TTC38Y-1 4.00 (101.6) 4.00 (101.6) Polyester White 1 4.20 (106.7) 1000
TTC39P-1 4.00 (101.6) 5.00 (127) Paper White 1 4.20 (106.7) 1000
TTC39Y-1 4.00 (101.6) 5.00 (127) Polyester White 1 4.20 (106.7) 1000
TTC40P-1 4.00 (101.6) 6.00 (152.4) Paper White 1 4.20 (106.7) 1000
TTC40Y-1 4.00 (101.6) 6.00 (152.4) Polyester White 1 4.20 (106.7) 1000
TTC41P-1 4.00 (101.6) 6.50 (165.1) Paper White 1 4.20 (106.7) 1000
TTC41Y-1 4.00 (101.6) 6.50 (165.1) Polyester White 1 4.20 (106.7) 1000
TTC42P-.5 4.00 (101.6) 12.88 (327) Paper White 1 4.20 (106.7) 500
TTC42Y-.5 4.00 (101.6) 12.88 (327) Polyester White 1 4.20 (106.7) 500
Part Number
Width
In. (mm)
Height
In. (mm) Material Color
Labels
Per
Row
Roll Width
In. (mm)
Std.
Pkg.
Qty.
PTR2E Component Labels
*Order number of rolls required in multiples of Std. Pkg. Qty.
Part Number
Width
In. (mm)
Height
In. (mm) Material Color
Labels
Per
Row
Roll Width
In. (mm)
Std.
Pkg.
Qty.
TTC74POWH-C 0.24 (6.1) 100 ft (30.5 m) Polyolefin White 1 1.00 (25.4) 1
TTC75POWH-C 0.31 (7.9) 100 ft (30.5 m) Polyolefin White 1 1.00 (25.4) 1
TTC76POWH-C 0.38 (9.7) 100 ft (30.5 m) Polyolefin White 1 1.00 (25.4) 1
PTR2E Terminal Block Labels
Used to make on-demand terminal block label strips
Labels are on 3.0" (76.2mm) cores and must be rear fed from PTR2-RS external
stand when used with the PTR2E Printer (see page 1)
Use PAN-MARK ® Labeling Software to align legends perfectly with
termination points
Mann” @ Mnun 039
Printed in U.S.A.
WORLDWIDE SUBSIDIARIES AND SALES OFFICES
WW-IDCB1049A
replaces SA101N323A-ID
Copyright © 2002 PANDUIT Corp.
All Rights Reserved.
ELECTRICAL GROUP
For a copy of PANDUIT product warranties, log on to www.panduit.com/warranty
or contact your local authorized PANDUIT distributor.
PANDUIT CORP.
Tinley Park, Illinois 60477-3091
Customer Service: 800-777-3300
Technical Support:
(Labels and Safety): 866-405-6658
(Software and Printers): 866-871-4571
Email: id-support@panduit.com
Internet: www.panduit.com/eg
Contact your local authorized PANDUIT
distributor for pricing. For your local
Sales Office call 888-506-5400
PANDUIT CANADA
Markham, Ontario
Phone: 800-777-3300
PANDUIT EUROPE LTD.
London, UK
Phone: 44 208-601-7200
PANDUIT SINGAPORE PTE. LTD.
Republic of Singapore
Phone: (65) 6379 6700
PANDUIT JAPAN
Tokyo, Japan
Phone (81) (3) 3767-7011
PANDUIT LATIN AMERICA
Jalisco, Mexico
Phone: (52) 3 666-2501
PANDUIT AUSTRALIA PTY. LTD.
Victoria, Australia
Phone: (61) 3-9794 9020
PTR2E Continuous Tapes
PTR2E Continuous Tapes and Overlaminate Rolls
Available in two sizes
Continuous rolls for printing and overlaminating available
Rolls are supplied on 1.0" (25.4 mm) cores for use with the PTR2E Printer
*Order number of rolls required in multiples of Std. Pkg. Qty
Part
Number
Roll Width
In. (mm)
Roll Length
Ft. (m) Color Material
Std.
Pkg.
Qty*
2" (50.8 mm) Wide Rolls
TTP2-CLR 2.00 (50.8) 100 (30.5) Clear Polyester
1
TTV2-BLK 2.00 (50.8) 100 (30.5) Black
Vinyl
TTV2-BLU 2.00 (50.8) 100 (30.5) Blue
TTV2-BRN 2.00 (50.8) 100 (30.5) Brown
TTV2-GRY 2.00 (50.8) 100 (30.5) Gray
TTV2-GRN 2.00 (50.8) 100 (30.5) Green
TTV2-ORG 2.00 (50.8) 100 (30.5) Orange
TTV2-PUR 2.00 (50.8) 100 (30.5) Purple
TTV2-RED 2.00 (50.8) 100 (30.5) Red
TTV2-WHT 2.00 (50.8) 100 (30.5) White
TTV2-YEL 2.00 (50.8) 100 (30.5) Yellow
TTPA2-WHT 2.00 (50.8) 125 (38.1) White Paper
TTP2-LAM 2.25 (57.1) 100 (30.5) Clear Polyester Overlaminate
4" (101.6 mm) Wide Rolls
TTP4-CLR 4.00 (101.6) 100 (30.5) Clear Polyester
1
TTV4-BLK 4.00 (101.6) 100 (30.5) Black
Vinyl
TTV4-BLU 4.00 (101.6) 100 (30.5) Blue
TTV4-BRN 4.00 (101.6) 100 (30.5) Brown
TTV4-GRY 4.00 (101.6) 100 (30.5) Gray
TTV4-GRN 4.00 (101.6) 100 (30.5) Green
TTV4-ORG 4.00 (101.6) 100 (30.5) Orange
TTV4-PUR 4.00 (101.6) 100 (30.5) Purple
TTV4-RED 4.00 (101.6) 100 (30.5) Red
TTV4-WHT 4.00 (101.6) 100 (30.5) White
TTV4-YEL 4.00 (101.6) 100 (30.5) Yellow
TTPA4-WHT 4.00 (101.6) 125 (38.1) White Paper
TTP4-LAM 4.25 (108.0) 100 (30.5) Clear Polyester Overlaminate