Datenblatt für 830059532

2 D U W USEFUL lINKS urn/toolbox www.m-onli Learn/Eroducli Pad Connecwvs 1 (mm 2. GND 5. Lm a crysm 5. GND 5. Lu: Sana Pad Lama 11-54 more than you expect I
IQD Part No. + Packaging: LFXTAL059532Reel
Quartz Crystal Specification
Wurth Part No. 830059532
Outline (mm)
Description
Standard 5x3.2mm SMD crystal with four pads.
Ceramic package with a seam sealed metal lid, hermetically
sealed.
CFPX-104
Model
Model Issue number 9
Frequency Parameters
Frequency 25.0MHz
Frequency Tolerance ±20.00ppm
@ 25°CTolerance Condition
Frequency Stability ±30.00ppm
-40.00 to 85.00°C
Operating Temperature Range
Fundamental
Overtone Order
Ageing ±3ppm max per year @ 25°C
Electrical Parameters
Load Capacitance (CL) 18.00pF
Shunt Capacitance (C0) 7pF max
Drive Level 100µW max
40.00 max
ESR
Environmental Parameters
Shock: 1500G, 0.5ms, 3 times in each of 3 mutually
perpendicular planes
Vibration: 20G (20Hz-2000Hz), 1.52mm amplitude, 20mins in
3 mutually perpendicular planes, 4 cycles
Storage Temperature Range: -55 to 125°C
Manufacturing Details
RoHS Terminations Au 0.3um~1.0um
RoHS Reflow Temp 260degC 3s
Compliance
Compliant
RoHS Status (2011/65/EU)
Compliant
REACh Status
MSL Rating (JDEC-STD-033): Not Applicable
Packaging Details
Tape & reel in accordance with EIA-481-D
Pack Style: Reel
Pack Size: 1,000
Alternative packing option available
www.we-online.com/toolbox
Toolbox:
Product Catalog:
www.we-online.com/products
CONTACT INFORMATION:
Würth Elektronik eiSos GmbH & Co. KG
Max-Eyth-Str. 1, 74638 Waldenburg, Germany
Tel: +49(0) 7942 945-0
Email: eiSos@we-online.de
Web: www.we-online.com
Printed on 9 Nov 18 10:23 using WE Part Data Sheet V1.00018 Page 1 of 1