Datenblatt für 55A1841 Drawing von TE Connectivity Raychem Cable Protection

1/
Users should evaluate the suitability of this product for their application. Specifications are subject to change without notice.
TE Connectivity also reserves the right to make changes in materials or processing, which do not affect compliance with any specification, without notification to Buyer.
1/ COLORS AND COLOR CODE DESIGNATORS SHALL BE IN ACCORDANCE WITH MIL-STD-681. HOWEVER, DUE TO LENGTH LIMITATIONS OF THE RAYCHEM PART NUMBER,
AN ALTERNATIVE COLOR CODE MAY REPLACE MIL-STD-681 COLOR CODE DESIGNATORS. (EXAMPLE: "901/902..." MAY BE REPLACED BY "Axxx".) OTHER CODES AND
SUFFIXES MAY BE ADDED TO THE PART NUMBER, AS NECESSARY, TO CAPTURE ANY ADDITIONAL REQUIREMENTS IMPOSED BY THE PURCHASE ORDER.
Page 1 of 1
Raychem, TE Connectivity, and TE connectivity (logo) are trademarks.
Raychem Wire & Cable
501 Oakside Avenue
Redwood City, CA 94063-3800
Phone: 1-800-522-6752
Fax: 1-650-361-6297
DIMENSIONS ARE IN INCHES AND, UNLESS OTHERWISE DESIGNATED, ARE NOMINAL
THIS SPECIFICATION SHEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED HEREIN.
REFERENCED DOCUMENTS SHALL BE OF THE ISSUE IN EFFECT ON DATE OF INVITATION FOR BID.
© 2019 TE Connectivity Ltd. family of companies. All Rights Reserved.
SPECIFICATION CONTROL DRAWING SCD 55A1841
Title FOUR CONDUCTOR CABLE, SHIELDED, JACKETED,
GENERAL PURPOSE, 600 VOLT
Date
3-18-19
Revision
E
This specification sheet forms a part of the latest issue of Raychem Specification 55A.
COMPONENT WIRES - 55A0811 SHIELD - TIN-COATED COPPER JACKET - RADIATION-CROSSLINKED,
MODIFIED ETFE
CABLE CONSTRUCTION DETAILS
PART NUMBER
1/
CONDUCTOR
SIZE
(AWG)
SHIELD
SIZE
(AWG)
JACKET THICKNESS
(inch)
OUTSIDE DIAMETER
(inch) MAXIMUM
WEIGHT
(lbs/1000 ft.)
MINIMUM NOMINAL NOMINAL MAXIMUM
55A1841-26-* 26 38 .006 .008 .130 .150 14.7
55A1841-24-* 24 38 .006 .008 .142 .165 18.0
55A1841-22-* 22 38 .006 .008 .154 .179 22.5
55A1841-20-* 20 38 .006 .008 .173 .202 30.0
55A1841-18-* 18 38 .006 .008 .202 .237 42.2
55A1841-16-* 16 38 .007 .009 .221 .259 51.4
55A1841-14-* 14 38 .007 .009 .262 .308 74.0
55A1841-12-* 12 38 .007 .009 .304 .357 104.
55A1841-10-* 10 36 .008 .010 .365 .430 162.
55A1841-8-* 8 34 .009 .011 .520 .613 299.
55A1841-6-* 6 34 .012 .014 .637 .753 455.
CABLE RATINGS AND ADDITIONAL REQUIREMENTS
TEMPERATURE RATING: 150°C
Maximum continuous conductor temperature
VOLTAGE RATING: 600 volts (rms) at sea level
ACCELERATED AGING: 300 ± 3°C for 7 hours
BLOCKING: 200 ± 3°C for 6 hours
DIELECTRIC WITHSTAND: 1500 volts (rms), 60 Hz
FLAMMABILITY: Procedure 1,
3 seconds (maximum), 3 inches (maximum);
no flaming of facial tissue
JACKET COLOR: White preferred
JACKET ELONGATION AND TENSILE STRENGTH:
Elongation, 50% (minimum)
Tensile Strength, 5000 lbf/in² (minimum)
JACKET FLAWS:
Spark Test, 1000 volts (rms)
Impulse Dielectric Test, 6.0 kV (peak)
LIFE CYCLE: 200 ± 3°C for 168 hours
LOW TEMPERATURE-COLD BEND: -65 ± 2°C for 4 hours
SHIELD COVERAGE: 85% (minimum)
VOLTAGE WITHSTAND (Post Environmental):
1000 volts (rms), 60 Hz, 1 minute
1/ PART NUMBER:
The "*" in the part numbers above shall be replaced by color
code designators with a slash separating the component wire
colors and a dash separating the component wire colors from
the jacket color. Colors shown do not necessarily reflect the
sequence of manufacturing.
Example: AWG 24, orange, green, blue, and white
component wires; white jacket:
55A1841-24-3/5/6/9-9
NOTE: Nominal values are for information only. Nominal values are not requirements.