Datenblatt für NX3L2467 von NXP USA Inc.

NX3L2467
Dual low-ohmic double-pole double-throw analog switch
Rev. 5.1 — 18 May 2021 Product data sheet
1 General description
The NX3L2467 is a dual low-ohmic double-pole double-throw analog switch suitable for
use as an analog or digital multiplexer/demultiplexer. It consists of four switches, each
with two independent input/outputs (nY0 and nY1) and a common input/output (nZ).
The two digital inputs (1S and 2S) are used to select the switch position. 1S is used
in selecting the independent inputs/outputs switched to 1Z and 2Z, and 2S is used in
selecting the independent inputs/outputs switched to 3Z and 4Z. Schmitt trigger action
at the digital inputs makes the circuit tolerant to slower input rise and fall times. Low
threshold digital inputs allows this device to be driven by 1.8 V logic levels in 3.3 V
applications without significant increase in supply current ICC. This makes it possible
for the NX3L467 to switch 4.3 V signals with a 1.8 V digital controller, eliminating the
need for logic level translation. The NX3L2467 allows signals with amplitude up to VCC
to be transmitted from nZ to nY0 or nY1; or from nY0 or nY1 to nZ. Its low ON resistance
(0.5 Ω) and flatness (0.13 Ω) ensures minimal attenuation and distortion of transmitted
signals.
2 Features and benefits
Wide supply voltage range from 1.4 V to 4.3 V
Very low ON resistance (peak):
1.7 Ω (typical) at VCC = 1.4 V
1.0 Ω (typical) at VCC = 1.65 V
0.6 Ω (typical) at VCC = 2.3 V
0.5 Ω (typical) at VCC = 2.7 V
0.5 Ω (typical) at VCC = 4.3 V
Break-before-make switching
High noise immunity
ESD protection:
HBM JESD22-A114F Class 3A exceeds 4000 V
MM JESD22-A115-A exceeds 200 V
CDM AEC-Q100-011 revision B exceeds 1000 V
IEC61000-4-2 contact discharge exceeds 6000 V for switch ports
CMOS low-power consumption
Latch-up performance exceeds 100 mA per JESD 78B Class II Level A
1.8 V control logic at VCC = 3.6 V
Control input accepts voltages above supply voltage
Very low supply current, even when input is below VCC
High current handling capability (350 mA continuous current under 3.3 V supply)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
NX3L2467
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
3 Applications
Cell phone
PDA
Portable media player
4 Ordering information
PackageType number Topside
mark Name Description Version
NX3L2467PW X3L2467 TSSOP16 plastic thin shrink small outline package; 16
leads; body width 4.4 mm
SOT403-1
NX3L2467HR D67 HXQFN16 plastic thermal enhanced extremely thin quad
flat package; no leads; 16 terminals; body 3 × 3
× 0.5 mm
SOT1039-2
NX3L2467GU D67 XQFN16 plastic, extremely thin quad flat package; no
leads; 16 terminals; body 1.80 × 2.60 × 0.50 mm
SOT1161-1
Table 1. Ordering information
4.1 Ordering options
Type number Orderable part number Package Packing method Minimum
order
quantity
Temperature
NX3L2467PW NX3L2467PW,118 TSSOP16 Reel 13" Q1/T1 NDP 2500 Tamb = -40 °C to +125 °C
NX3L2467HRZ HXQFN16 Reel 7" Q1/T1 NDP
SSB [1] 1500 Tamb = -40 °C to +125 °CNX3L2467HR
NX3L2467HR,115 [2] HXQFN16 Reel 7" Q1/T1 NDP 1500 Tamb = -40 °C to +125 °C
NX3L2467GU NX3L2467GU,115 XQFN16 Reel 7" Q1/T1 NDP 4000 Tamb = -40 °C to +125 °C
Table 2. Ordering options
[1] This packing method uses a Static Shielding Bag (SSB) solution. Material is to be kept in the sealed bag between uses.
[2] Will go EOL - migrate to new leadframe NX3L2467HRZ orderable part number.
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
2 / 24
NX3 L246? 00mm” % +>e % DEED NX3L2467 D D E j E D E0 g a a E j g g E j E 3 EDGE E j E 3 Transparent [up mew
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
5 Functional diagram
001aak174
1Z
1Y0
1Y1
2Z
2Y0
2Y1
3Z
3Y0
3Y1
4Z
4Y0
4Y1
2S
1S
Figure 1. Logic symbol
001aak175
1Z
1Y1
1Y0
1S
2Z
2Y1
2Y0
Figure 2. Logic diagram
6 Pinning information
6.1 Pinning
NX3L2467
1Y1 VCC
1Z 4Y0
1Y0 4Z
1S 4Y1
2Y1 2S
2Z 3Y0
2Y0 3Z
GND 3Y1
001aak177
1
2
3
4
5
6
7
8
10
9
12
11
14
13
16
15
Figure 3. Pin configuration SOT403-1 (TSSOP16)
1
2
3
4
1Y0
1S
2Y1
NX3L2467
2Z
12
11
10
9
4Z
4Y1
2S
3Y0
16
15
14
13
1
Z
1
Y
1
V
C
C
4
Y
0
5
6
7
8
2Y0
GND
3Y1
3Z
001aak176
Transparent top view
terminal 1
index area
Figure 4. Pin configuration SOT1039-2 (HXQFN16)
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
3 / 24
NX3L2467
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
NX3L2467
terminal 1
index area
001aam031
Transparent top view
83Z
73Y1
6GND
52Y0
4
Y
013
V
C
C
14
1
Y
115
1
Z
16
4Z12
4Y111
2S10
3Y09
11Y0
21S
32Y1
42Z
Figure 5. Pin configuration SOT1161-1 (XQFN16)
6.2 Pin description
PinSymbol
SOT1039-2 and SOT1161-1 SOT403-1
Description
1Y0, 2Y0, 3Y0, 4Y0 1, 5, 9, 13 3, 7, 11, 15 independent input or output
1S, 2S 2, 10 4, 12 select input
1Y1, 2Y1, 3Y1, 4Y1 15, 3, 7, 11 1, 5, 9, 13 independent input or output
1Z, 2Z, 3Z, 4Z 16, 4, 8, 12 2, 6, 10, 14 common output or input
GND 6 8 ground (0 V)
VCC 14 16 supply voltage
Table 3. Pin description
7 Functional description
Input nS Channel on
L nY0
H nY1
Table 4. Function table[1]
[1] H = HIGH voltage level; L = LOW voltage level.
8 Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +4.6 V
VIinput voltage select input nS [1] -0.5 +4.6 V
VSW switch voltage [2] -0.5 VCC + 0.5 V
Table 5. Limiting values
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
4 / 24
NX3L2467
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
IIK input clamping current VI < -0.5 V -50 - mA
ISK switch clamping current VI < -0.5 V or VI > VCC + 0.5 V - ±50 mA
VSW > -0.5 V or VSW < VCC + 0.5 V; source or
sink current
- ±350 mAISW switch current
VSW > -0.5 V or VSW < VCC + 0.5 V; pulsed at 1
ms duration, < 10 % duty cycle; peak current
- ±500 mA
Tstg storage temperature -65 +150 °C
Tamb = -40 °C to +125 °C
TSSOP16 [3] - 500 mW
HXQFN16 [4] - 250 mW
Ptot total power dissipation
XQFN16 [5] - 250 mW
Table 5. Limiting values...continued
[1] The minimum input voltage rating may be exceeded if the input current rating is observed.
[2] The minimum and maximum switch voltage ratings may be exceeded if the switch clamping current rating is observed but may not exceed 4.6 V.
[3] For TSSOP16 package: above 60 °C the value of Ptot derates linearly with 5.5 mW/K above.
[4] For HXQFN16 package: above 135 °C the value of Ptot derates linearly with 16.9 mW/K.
[5] For XQFN16 package: above 133 °C the value of Ptot derates linearly with 14.5 mW/K.
9 Recommended operating conditions
Symbol Parameter Conditions Min Max Unit
VCC supply voltage 1.4 4.3 V
VIinput voltage select input nS 0 4.3 V
VSW switch voltage [1] 0 VCC V
Tamb ambient temperature -40 +125 °C
Δt/ΔV input transition rise and fall rate VCC = 1.4 V to 4.3 V [2] - 200 ns/V
Table 6. Recommended operating conditions
[1] To avoid sinking GND current from terminal nZ when switch current flows in terminal nYn, the voltage drop across the bidirectional switch must not exceed
0.4 V. If the switch current flows into terminal nZ, no GND current will flow from terminal nYn. In this case, there is no limit for the voltage drop across the
switch.
[2] Applies to control signal levels.
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
5 / 24
NX3L2467 nYD and Figure 6
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
10 Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground 0 V).
Tamb = 25 °C Tamb = -40 °C to +125 °CSymbol Parameter Conditions
Min Typ Max Min Max
(85 °C)
Max
(125 °C)
Unit
VCC = 1.4 V to 1.6 V 0.9 - - 0.9 - - V
VCC = 1.65 V to 1.95 V 0.9 - - 0.9 - - V
VCC = 2.3 V to 2.7 V 1.1 - - 1.1 - - V
VCC = 2.7 V to 3.6 V 1.3 - - 1.3 - - V
VIH HIGH-level input
voltage
VCC = 3.6 V to 4.3 V 1.4 - - 1.4 - - V
VCC = 1.4 V to 1.6 V - - 0.3 - 0.3 0.3 V
VCC = 1.65 V to 1.95 V - - 0.4 - 0.4 0.3 V
VCC = 2.3 V to 2.7 V - - 0.4 - 0.4 0.4 V
VCC = 2.7 V to 3.6 V - - 0.5 - 0.5 0.5 V
VIL LOW-level input
voltage
VCC = 3.6 V to 4.3 V - - 0.6 - 0.6 0.6 V
IIinput leakage
current
select input nS; VI = GND to
4.3 V; VCC = 1.4 V to 4.3 V
- - - - ±0.5 ±1 μA
nY0 and nY1 port; see
Figure 6
VCC = 1.4 V to 3.6 V - - ±5 - ±50 ±500 nA
IS(OFF) OFF-state
leakage current
VCC = 3.6 V to 4.3 V - - ±10 - ±50 ±500 nA
nZ port; VCC = 1.4 V to 3.6 V;
see Figure 7
VCC = 1.4 V to 3.6 V - - ±5 - ±50 ±500 nA
IS(ON) ON-state
leakage current
VCC = 3.6 V to 4.3 V - - ±10 - ±50 ±500 nA
VI = VCC or GND; VSW = GND
or VCC
VCC = 3.6 V - - 100 - 500 5000 nA
ICC supply current
VCC = 4.3 V - - 150 - 800 6000 nA
VSW = GND or VCC
VI = 2.6 V; VCC = 4.3 V - 2.0 4.0 - 7 7 μA
VI = 2.6 V; VCC = 3.6 V - 0.35 0.7 - 1 1 μA
VI = 1.8 V; VCC = 4.3 V - 7.0 10.0 - 15 15 μA
VI = 1.8 V; VCC = 3.6 V - 2.5 4.0 - 5 5 μA
ΔICC additional supply
current
VI = 1.8 V; VCC = 2.5 V - 50 200 - 300 500 nA
CIinput
capacitance
- 1.0 - - - - pF
CS(OFF) OFF-state
capacitance
- 35 - - - - pF
CS(ON) ON-state
capacitance
- 130 - - - - pF
Table 7. Static characteristics
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
6 / 24
NX3L2467 i ",5," 7 ‘ k, ’77 012388000 ‘ i ",5," 7 K ”i 4’ 012,330”, Fl ure 9 Fi ure15 = GND In Figure 8
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
10.1 Test circuits
IS
012aaa000
nS
nZ
nY0
nY1
VCC
GND
switch
switch
1
12
2
VIL
VIH
nS
VIL or VIH
VIVO
VI = 0.3 V or VCC - 0.3 V; VO = VCC - 0.3 V or 0.3 V.
Figure 6. Test circuit for measuring OFF-state leakage current
VI = 0.3 V or VCC - 0.3 V; VO = VCC - 0.3 V or 0.3 V.
Figure 7. Test circuit for measuring ON-state leakage current
10.2 ON resistance
At recommended operating conditions; voltages are referenced to GND (ground = 0 V); for graphs see Figure 9 to Figure 15.
Tamb = -40 °C to +85 °C Tamb = -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [2] Max Min Max
Unit
VI = GND to VCC; ISW = 100 mA;
see Figure 8
VCC = 1.4 V - 1.7 3.7 - 4.1 Ω
VCC = 1.65 V - 1.0 1.6 - 1.7 Ω
VCC = 2.3 V - 0.6 0.8 - 0.9 Ω
VCC = 2.7 V - 0.5 0.75 - 0.9 Ω
RON(peak) ON resistance
(peak)
VCC = 4.3 V - 0.5 0.75 - 0.9 Ω
VI = GND to VCC; ISW = 100 mA [3]
VCC = 1.4 V; VSW = 0.4 V - 0.18 0.3 - 0.3 Ω
VCC = 1.65 V; VSW = 0.5 V - 0.18 0.2 - 0.3 Ω
VCC = 2.3 V; VSW = 0.7 V - 0.07 0.1 - 0.13 Ω
VCC = 2.7 V; VSW = 0.8 V - 0.07 0.1 - 0.13 Ω
ΔRON ON resistance
mismatch
between channels
VCC = 4.3 V; VSW = 0.8 V - 0.07 0.1 - 0.13 Ω
Table 8. ON resistance [1]
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
7 / 24
NX3 L246? Figure 9 Figure 15 not 912535092
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
At recommended operating conditions; voltages are referenced to GND (ground = 0 V); for graphs see Figure 9 to Figure 15.
Tamb = -40 °C to +85 °C Tamb = -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [2] Max Min Max
Unit
VI = GND to VCC; ISW = 100 mA [4]
VCC = 1.4 V - 1.0 3.3 - 3.6 Ω
VCC = 1.65 V - 0.5 1.2 - 1.3 Ω
VCC = 2.3 V - 0.15 0.3 - 0.35 Ω
VCC = 2.7 V - 0.13 0.3 - 0.35 Ω
RON(flat) ON resistance
(flatness)
VCC = 4.3 V - 0.2 0.4 - 0.45 Ω
Table 8. ON resistance [1]...continued
[1] For NX3L2467PW (TSSOP16 package), all ON resistance values are up to 0.05 Ω higher.
[2] Typical values are measured at Tamb = 25 °C.
[3] Measured at identical VCC, temperature and input voltage.
[4] Flatness is defined as the difference between the maximum and minimum value of ON resistance measured at identical VCC and temperature.
10.3 ON resistance test circuit and graphs
V
012aaa002
VIISW
switch nS
1 VIL
2 VIH
switch
VSW
GND
VCC
VIL or VIH nY0
nY1
nS
nZ
1
2
RON = VSW / ISW.
Figure 8. Test circuit for measuring ON resistance
VI (V)
0 54 3 1 2
001aag564
0.8
0.4
1.2
1.6
RON
(Ω)
0
(1)
(2)
(5) (6)
(4)
(3)
1. VCC = 1.5 V.
2. VCC = 1.8 V.
3. VCC = 2.5 V.
4. VCC = 2.7 V.
5. VCC = 3.3 V.
6. VCC = 4.3 V.
Measured at Tamb = 25 °C.
Figure 9. Typical ON resistance as a function of input
voltage
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
8 / 24
NX3 L246? 001557555 001557556 001557557 001557558
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
001aag565
VI (V)
0 321
0.8
0.4
1.2
1.6
RON
(Ω)
0
(1)
(2)
(3)
(4)
1. Tamb = 125 °C.
2. Tamb = 85 °C.
3. Tamb = 25 °C.
4. Tamb = -40 °C.
Figure 10. ON resistance as a function of input voltage;
VCC = 1.5 V
001aag566
VI (V)
0 321
0.4
0.6
0.2
0.8
1.0
RON
(Ω)
0
(1)
(2)
(3)
(4)
1. Tamb = 125 °C.
2. Tamb = 85 °C.
3. Tamb = 25 °C.
4. Tamb = -40 °C.
Figure 11. ON resistance as a function of input voltage;
VCC = 1.8 V
001aag567
VI (V)
0 321
0.4
0.6
0.2
0.8
1.0
RON
(Ω)
0
(1)
(2)
(3)
(4)
1. Tamb = 125 °C.
2. Tamb = 85 °C.
3. Tamb = 25 °C.
4. Tamb = -40 °C.
Figure 12. ON resistance as a function of input voltage;
VCC = 2.5 V
001aag568
VI (V)
0 321
0.4
0.6
0.2
0.8
1.0
RON
(Ω)
0
(1)
(2)
(3)
(4)
1. Tamb = 125 °C.
2. Tamb = 85 °C.
3. Tamb = 25 °C.
4. Tamb = -40 °C.
Figure 13. ON resistance as a function of input voltage;
VCC = 2.7 V
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
9 / 24
NX3 L246? 901539559 001331995 figure 18 n8 [0 n2 0 Figure 16 n8 [0 n2 0 Figure 16
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
VI (V)
0 431 2
001aag569
0.4
0.6
0.2
0.8
1.0
RON
(Ω)
0
(1)
(2)
(3)
(4)
1. Tamb = 125 °C.
2. Tamb = 85 °C.
3. Tamb = 25 °C.
4. Tamb = -40 °C.
Figure 14. ON resistance as a function of input voltage;
VCC = 3.3 V
VI (V)
0 542 31
001aaj896
0.4
0.6
0.2
0.8
1.0
RON
(Ω)
0
(1)
(2)
(3)
(4)
1. Tamb = 125 °C.
2. Tamb = 85 °C.
3. Tamb = 25 °C.
4. Tamb = -40 °C.
Figure 15. ON resistance as a function of input voltage;
VCC = 4.3 V
11 Dynamic characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V); for load circuit see Figure 18.
Tamb = 25 °C Tamb = -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
(85 °C)
Max
(125 °C)
Unit
nS to nZ or nYn; see
Figure 16
VCC = 1.4 V to 1.6 V - 41 90 - 120 120 ns
VCC = 1.65 V to 1.95 V - 30 70 - 80 90 ns
VCC = 2.3 V to 2.7 V - 20 45 - 50 55 ns
VCC = 2.7 V to 3.6 V - 19 40 - 45 50 ns
ten enable time
VCC = 3.6 V to 4.3 V - 19 40 - 45 50 ns
nS to nZ or nYn; see
Figure 16
VCC = 1.4 V to 1.6 V - 24 70 - 80 90 ns
VCC = 1.65 V to 1.95 V - 15 55 - 60 65 ns
VCC = 2.3 V to 2.7 V - 9 25 - 30 35 ns
VCC = 2.7 V to 3.6 V - 8 20 - 25 30 ns
tdis disable time
VCC = 3.6 V to 4.3 V - 8 20 - 25 30 ns
Table 9. Dynamic characteristics
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
10 / 24
NX3L2467 figure 18 Figure 17 GND Table 10
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
At recommended operating conditions; voltages are referenced to GND (ground = 0 V); for load circuit see Figure 18.
Tamb = 25 °C Tamb = -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
(85 °C)
Max
(125 °C)
Unit
see Figure 17 [2]
VCC = 1.4 V to 1.6 V - 20 - 9 - - ns
VCC = 1.65 V to 1.95 V - 17 - 7 - - ns
VCC = 2.3 V to 2.7 V - 13 - 4 - - ns
VCC = 2.7 V to 3.6 V - 11 - 3 - - ns
tb-m break-before-make
time
VCC = 3.6 V to 4.3 V - 11 - 2 - - ns
Table 9. Dynamic characteristics...continued
[1] Typical values are measured at Tamb = 25 °C and VCC = 1.5 V, 1.8 V, 2.5 V, 3.3 V and 4.3 V respectively.
[2] Break-before-make guaranteed by design.
11.1 Waveform and test circuits
012aaa003
VI
GND
nS input
nZ output
OFF to HIGH
HIGH to OFF
nZ output
HIGH to OFF
OFF to HIGH
nY1 connected to VEXT
nY0 connected to VEXT
VOH
GND
VOH
GND
VM
ten tdis
ten
tdis
VX
VX
VX
VX
Measurement points are given in Table 10.
Logic level: VOH is typical output voltage level that occurs with the output load.
Figure 16. Enable and disable times
Supply voltage Input Output
VCC VMVX
1.4 V to 4.3 V 0.5VCC 0.9VOH
Table 10. Measurement points
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
11 / 24
NX3 L246? T
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
012aaa004
GND
VCC
VEXT = 1.5 V
nY0
nY1
nS
nZ
VIVVORLCL
G
a. Test circuit
001aag572
VI
tb-m
VO
0.9VO
0.9VO
0.5VI
b. Input and output measurement points
Figure 17. Test circuit for measuring break-before-make timing
012aaa005
nS
nZ
nY0
nY1
RLCL
VCC
GND
VEXT = 1.5 V
switch
1
2
VIVVO
G
Test data is given in Table 11.
Definitions test circuit:
RL = Load resistance.
CL = Load capacitance including jig and probe capacitance.
VEXT = External voltage for measuring switching times.
Figure 18. Test circuit for measuring switching times
Supply voltage Input Load
VCC VItr, tfCLRL
1.4 V to 4.3 V VCC ≤ 2.5 ns 35 pF 50 Ω
Table 11. Test data
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
12 / 24
NX3L2467 Figure 19 Figure 20 Figure 21 and swuch Figure 22 between 5 Figure 23 ; CL = 0.1 n Figure 24
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
11.2 Additional dynamic characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V); VI = GND or VCC (unless otherwise
specified); tr = tf ≤ 2.5 ns; Tamb = 25 °C.
Symbol Parameter Conditions Min Typ Max Unit
fi = 20 Hz to 20 kHz; RL = 32 Ω; see Figure 19 [1]
VCC = 1.4 V; VI = 1 V (p-p) - 0.15 - %
VCC = 1.65 V; VI = 1.2 V (p-p) - 0.10 - %
VCC = 2.3 V; VI = 1.5 V (p-p) - 0.02 - %
VCC = 2.7 V; VI = 2 V (p-p) - 0.02 - %
THD total harmonic
distortion
VCC = 4.3 V; VI = 2 V (p-p) - 0.02 - %
RL = 50 Ω; see Figure 20 [1]
f(-3dB) -3 dB frequency
response VCC = 1.4 V to 4.3 V - 60 - MHz
fi = 100 kHz; RL = 50 Ω; see Figure 21 [1]
αiso isolation (OFF-state)
VCC = 1.4 V to 4.3 V - -90 - dB
between digital inputs and switch; fi = 1 MHz; CL =
50 pF; RL = 50 Ω; see Figure 22
VCC = 1.4 V to 3.6 V - 0.2 - V
Vct crosstalk voltage
VCC = 3.6 V to 4.3 V - 0.3 - V
between switches; fi = 100 kHz; RL = 50 Ω; see
Figure 23
[1]
Xtalk crosstalk
VCC = 1.4 V to 4.3 V - -90 - dB
fi = 1 MHz; CL = 0.1 nF; RL = 1 MΩ; Vgen = 0 V; Rgen
= 0 Ω; see Figure 24
VCC = 1.5 V - 3 - pC
VCC = 1.8 V - 4 - pC
VCC = 2.5 V - 6 - pC
VCC = 3.3 V - 9 - pC
Qinj charge injection
VCC = 4.3 V - 15 - pC
Table 12. Additional dynamic characteristics
[1] fi is biased at 0.5VCC.
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
13 / 24
NX3 L246? v 0 5v —_"_5___ 1—‘ —°~s__ i as as v 0 SV 7115,", 14171 ti ’1]: 912355007 0 EV v 0 5V
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
11.3 Test circuits
012aaa006
fi
RLswitch nS
1 VIL
2 VIH
switch
VCC
VIL or VIH
0.5VCC
nY0
nY1
1
2
nS
nZ
GND
D
Figure 19. Test circuit for measuring total harmonic distortion
012aaa007
fi
RLswitch nS
1 VIL
2 VIH
switch
VCC
VIL or VIH
0.5VCC
nY0
nY1
1
2
nS
nZ
GND
dB
Adjust fi voltage to obtain 0 dBm level at output. Increase fi frequency until dB meter reads -3 dB.
Figure 20. Test circuit for measuring the frequency response when channel is in ON-state
012aaa008
fi
RLRLswitch nS
1 VIH
2 VIL
switch
VCC
VIL or VIH
0.5VCC 0.5VCC
nY0
nY1
1
2
nS
nZ
GND
dB
Adjust fi voltage to obtain 0 dBm level at input.
Figure 21. Test circuit for measuring isolation (OFF-state)
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
14 / 24
NX3 L246?
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
V
012aaa009
RL
switch
1
2 VIH
VIL
nS
nS
nZ
nY0
nY1
VCC
VIVO
logic
input
0.5VCC
RLCL
0.5VCC
switch
1
2
G
a. Test circuit
Vct
onoff
logic
input (nS) off
VO
012aaa010
b. Input and output pulse definitions
Figure 22. Test circuit for measuring crosstalk voltage between digital inputs and switch
V
001aak178
0.5VCC
nZ or nY0
RL
VO1
CHANNEL
ON
CHANNEL
OFF
V
0.5VCC
nZ or nY0nY0 or nZ
nS
RL
VO2
Ri
50 Ω
nY0 or nZ
VIL
50 Ωfi
20 log10 (VO2 / VO1) or 20 log10 (VO1 / VO2).
Figure 23. Test circuit for measuring crosstalk between switches
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
15 / 24
NX3 L246? 012533012
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
012aaa011
nS
nZ
nY0
nY1
RL
VICL
VCC
GND
Rgen
Vgen
switch
1
2
VO
G
a. Test circuit
012aaa012
ΔVO
offonoff
logic
input
VO
(nS)
b. Input and output pulse definitions
Definition: Qinj = ΔVO × CL.
ΔVO = output voltage variation.
Rgen = generator resistance.
Vgen = generator voltage.
Figure 24. Test circuit for measuring charge injection
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
16 / 24
NX3 L246? HXQFNIE (U) plasma therma‘ enhanced extreme‘y (hm quad na« package. nu iagfl M :v @® 0 § 0 CA‘E‘ m m m L a 1 2 x_‘_‘_‘_‘_A_‘_‘_‘_‘4 scale max as our. 31 195 31 can E© 44—43—39
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
12 Package outline
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
- - -
sot1039-2_po
11-03-30
17-10-31
Unit
mm
max
nom
min
0.5 0.05
0.00
0.127
3.1
3.0
2.9
1.95
1.85
1.75
3.1
3.0
2.9
0.5 1.5
0.40
0.35
0.30
0.1
A
Dimensions
HXQFN16 (U): plastic thermal enhanced extremely thin quad flat package; no
leads; 16 terminals; body 3 x 3 x 0.5 mm SOT1039-2
A1b
0.35
0.30
0.25
c D DhE Eh
1.95
1.85
1.75
e e1e2
1.5
L v
0.1
w
0.05
y
0.05
y1
0 1 2 mm
scale
terminal 1
index area
B A
D
E
C
y
C
y1
X
detail X
A
c
A1
b
e2
e1
e
e
1/2 e
1/2 e
AC Bv
Cw
terminal 1
index area Dh
Eh
L
5 8
16 13
4
1
9
12
SOT1039-2 - - -
Figure 25. Package outline SOT1039-2 (HXQFN16)
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
17 / 24
NX3 L2467 TSSOP16: plastic thin shrink small outline package; 16 leads; body width 4.4 mm SOT403-1 ll ‘ ‘Li J/E-l “iiiHHHiHHHF i W —% 1 0/} L:;‘ + $ i’;ei MW H H} a
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
UNIT A
1 A
2 A
3 b
p c D
(1) E (2) (1)
e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.05
0.95
0.80
0.30
0.19
0.2
0.1
5.1
4.9
4.5
4.3 0.65 6.6
6.2
0.4
0.3
0.40
0.06
8
0
o
o
0.13 0.1 0.2 1
DIMENSIONS (mm are the original dimensions)
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic interlead protrusions of 0.25 mm maximum per side are not included.
0.75
0.50
SOT403-1 MO-153 99-12-27
03-02-18
w M
b
p
D
Z
e
0.25
1 8
16 9
θ
A
A
1
A
2
L
p
Q
detail X
L
(A )
3
H
E
E
c
v M A
X
A
y
0 2.5 5 mm
scale
TSSOP16: plastic thin shrink small outline package; 16 leads; body width 4.4 mm SOT403-1
A
max.
1.1
pin 1 index
Figure 26. Package outline SOT403-1 (TSSOP16)
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
18 / 24
NX3 L2467 xorms: plastic, extremely thin quad flat package; no leads; l l vii L:|:|—Efi JED » e MCAlBl FD ‘ [“ H e (M) W low HUM i l l‘l l rag Mlle . a l " fi' 3 ‘ Ev fili+i|ii P D ,7, j l E 7 / HWH H n J L D I 2 Ef© W
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1161-1 - - -
- - -
- - -
sot1161-1_po
09-12-28
09-12-29
Unit(1)
mm
max
nom
min
0.5 0.05
0.00
0.25
0.20
0.15
1.9
1.8
1.7
2.7
2.6
2.5
0.4 1.2
0.45
0.40
0.35
0.1
A
Dimensions
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
XQFN16: plastic, extremely thin quad flat package; no leads;
16 terminals; body 1.80 x 2.60 x 0.50 mm SOT1161-1
A1A3
0.127
b D E e e1
1.2
e2L L1
0.55
0.50
0.45
v w
0.05
y
0.05
y1
0.05
0 1 2 mm
scale
B A
terminal 1
index area
D
E
X
C
y
C
y1
detail X
AA1
A3
terminal 1
index area
b
e2
e1
AC Bv
Cw
L
L1
5 8
16 13
9
12
4
1
e
e
Figure 27. Package outline SOT1161-1 (XQFN16)
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
19 / 24
NX3L2467 Secuon 4 "Ordering information“
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
13 Abbreviations
Acronym Description
CDM Charged Device Model
CMOS Complementary Metal-Oxide Semiconductor
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
PDA Personal Digital Assistant
Table 13. Abbreviations
14 Revision history
Document ID Release date Data sheet status Change notice Supersedes
NX3L2467 v.5.1 20210518 Product data sheet - NX3L2467 v.5
Modifications: Updated Section 4 "Ordering information"
NX3L2467 v.5 20120702 Product data sheet - NX3L2467 v.4
NX3L2467 v.4 20111108 Product data sheet - NX3L2467 v.3
NX3L2467 v.3 20101229 Product data sheet - NX3L2467 v.2
NX3L2467 v.2 20100519 Product data sheet - NX3L2467 v.1
NX3L2467 v.1 20090623 Product data sheet - -
Table 14. Revision history
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
20 / 24
NX3L2467 me mis document w My llwwwnxg cam
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
15 Legal information
15.1 Data sheet status
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product
development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple
devices. The latest product status information is available on the Internet at URL http://www.nxp.com.
15.2 Definitions
Draft — A draft status on a document indicates that the content is still
under internal review and subject to formal approval, which may result
in modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included in a draft version of a document and shall have no
liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the
relevant full data sheet, which is available on request via the local NXP
Semiconductors sales office. In case of any inconsistency or conflict with the
short data sheet, the full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
NXP Semiconductors and its customer, unless NXP Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the NXP Semiconductors product
is deemed to offer functions and qualities beyond those described in the
Product data sheet.
15.3 Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, NXP Semiconductors does not
give any representations or warranties, expressed or implied, as to the
accuracy or completeness of such information and shall have no liability
for the consequences of use of such information. NXP Semiconductors
takes no responsibility for the content in this document if provided by an
information source outside of NXP Semiconductors. In no event shall NXP
Semiconductors be liable for any indirect, incidental, punitive, special or
consequential damages (including - without limitation - lost profits, lost
savings, business interruption, costs related to the removal or replacement
of any products or rework charges) whether or not such damages are based
on tort (including negligence), warranty, breach of contract or any other
legal theory. Notwithstanding any damages that customer might incur for
any reason whatsoever, NXP Semiconductors’ aggregate and cumulative
liability towards customer for the products described herein shall be limited
in accordance with the Terms and conditions of commercial sale of NXP
Semiconductors.
Right to make changes — NXP Semiconductors reserves the right to
make changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — NXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors and its suppliers accept no liability for
inclusion and/or use of NXP Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes
no representation or warranty that such applications will be suitable
for the specified use without further testing or modification. Customers
are responsible for the design and operation of their applications and
products using NXP Semiconductors products, and NXP Semiconductors
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the NXP
Semiconductors product is suitable and fit for the customer’s applications
and products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with
their applications and products. NXP Semiconductors does not accept any
liability related to any default, damage, costs or problem which is based
on any weakness or default in the customer’s applications or products, or
the application or use by customer’s third party customer(s). Customer is
responsible for doing all necessary testing for the customer’s applications
and products using NXP Semiconductors products in order to avoid a
default of the applications and the products or of the application or use by
customer’s third party customer(s). NXP does not accept any liability in this
respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — NXP Semiconductors
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nxp.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. NXP Semiconductors hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of NXP Semiconductors products by customer.
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
21 / 24
NX3L2467
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or
the grant, conveyance or implication of any license under any copyrights,
patents or other industrial or intellectual property rights.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific NXP Semiconductors product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor
tested in accordance with automotive testing or application requirements.
NXP Semiconductors accepts no liability for inclusion and/or use of non-
automotive qualified products in automotive equipment or applications. In
the event that customer uses the product for design-in and use in automotive
applications to automotive specifications and standards, customer (a) shall
use the product without NXP Semiconductors’ warranty of the product for
such automotive applications, use and specifications, and (b) whenever
customer uses the product for automotive applications beyond NXP
Semiconductors’ specifications such use shall be solely at customer’s own
risk, and (c) customer fully indemnifies NXP Semiconductors for any liability,
damages or failed product claims resulting from customer design and use
of the product for automotive applications beyond NXP Semiconductors’
standard warranty and NXP Semiconductors’ product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Security — Customer understands that all NXP products may be subject
to unidentified or documented vulnerabilities. Customer is responsible
for the design and operation of its applications and products throughout
their lifecycles to reduce the effect of these vulnerabilities on customer’s
applications and products. Customer’s responsibility also extends to other
open and/or proprietary technologies supported by NXP products for use
in customer’s applications. NXP accepts no liability for any vulnerability.
Customer should regularly check security updates from NXP and follow up
appropriately. Customer shall select products with security features that best
meet rules, regulations, and standards of the intended application and make
the ultimate design decisions regarding its products and is solely responsible
for compliance with all legal, regulatory, and security related requirements
concerning its products, regardless of any information or support that may
be provided by NXP. NXP has a Product Security Incident Response Team
(PSIRT) (reachable at PSIRT@nxp.com) that manages the investigation,
reporting, and solution release to security vulnerabilities of NXP products.
15.4 Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
NXP — wordmark and logo are trademarks of NXP B.V.
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
22 / 24
NX3L2467
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
Tables
Tab. 1. Ordering information ..........................................2
Tab. 2. Ordering options ................................................2
Tab. 3. Pin description ...................................................4
Tab. 4. Function table ....................................................4
Tab. 5. Limiting values .................................................. 4
Tab. 6. Recommended operating conditions ................. 5
Tab. 7. Static characteristics ......................................... 6
Tab. 8. ON resistance ................................................... 7
Tab. 9. Dynamic characteristics .................................. 10
Tab. 10. Measurement points ........................................11
Tab. 11. Test data ..........................................................12
Tab. 12. Additional dynamic characteristics .................. 13
Tab. 13. Abbreviations ...................................................20
Tab. 14. Revision history ...............................................20
Figures
Fig. 1. Logic symbol ..................................................... 3
Fig. 2. Logic diagram ....................................................3
Fig. 3. Pin configuration SOT403-1 (TSSOP16) ...........3
Fig. 4. Pin configuration SOT1039-2 (HXQFN16) ........ 3
Fig. 5. Pin configuration SOT1161-1 (XQFN16) ........... 4
Fig. 6. Test circuit for measuring OFF-state
leakage current ................................................. 7
Fig. 7. Test circuit for measuring ON-state leakage
current ............................................................... 7
Fig. 8. Test circuit for measuring ON resistance ...........8
Fig. 9. Typical ON resistance as a function of input
voltage ............................................................... 8
Fig. 10. ON resistance as a function of input
voltage; VCC = 1.5 V ........................................9
Fig. 11. ON resistance as a function of input
voltage; VCC = 1.8 V ........................................9
Fig. 12. ON resistance as a function of input
voltage; VCC = 2.5 V ........................................9
Fig. 13. ON resistance as a function of input
voltage; VCC = 2.7 V ........................................9
Fig. 14. ON resistance as a function of input
voltage; VCC = 3.3 V ...................................... 10
Fig. 15. ON resistance as a function of input
voltage; VCC = 4.3 V ...................................... 10
Fig. 16. Enable and disable times ................................11
Fig. 17. Test circuit for measuring break-before-
make timing .....................................................12
Fig. 18. Test circuit for measuring switching times ....... 12
Fig. 19. Test circuit for measuring total harmonic
distortion .......................................................... 14
Fig. 20. Test circuit for measuring the frequency
response when channel is in ON-state ............14
Fig. 21. Test circuit for measuring isolation (OFF-
state) ................................................................14
Fig. 22. Test circuit for measuring crosstalk voltage
between digital inputs and switch ....................15
Fig. 23. Test circuit for measuring crosstalk
between switches ............................................15
Fig. 24. Test circuit for measuring charge injection .......16
Fig. 25. Package outline SOT1039-2 (HXQFN16) ........17
Fig. 26. Package outline SOT403-1 (TSSOP16) ..........18
Fig. 27. Package outline SOT1161-1 (XQFN16) .......... 19
NX3L2467 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2021. All rights reserved.
Product data sheet Rev. 5.1 — 18 May 2021
23 / 24
NX3 L246?
NXP Semiconductors NX3L2467
Dual low-ohmic double-pole double-throw analog switch
Contents
1 General description ............................................ 1
2 Features and benefits .........................................1
3 Applications .........................................................2
4 Ordering information .......................................... 2
4.1 Ordering options ................................................ 2
5 Functional diagram ............................................. 3
6 Pinning information ............................................ 3
6.1 Pinning ...............................................................3
6.2 Pin description ................................................... 4
7 Functional description ........................................4
8 Limiting values .................................................... 4
9 Recommended operating conditions ................ 5
10 Static characteristics .......................................... 6
10.1 Test circuits ........................................................7
10.2 ON resistance ....................................................7
10.3 ON resistance test circuit and graphs ................8
11 Dynamic characteristics ...................................10
11.1 Waveform and test circuits .............................. 11
11.2 Additional dynamic characteristics ...................13
11.3 Test circuits ......................................................14
12 Package outline .................................................17
13 Abbreviations .................................................... 20
14 Revision history ................................................ 20
15 Legal information .............................................. 21
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section 'Legal information'.
© NXP B.V. 2021. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 18 May 2021
Document identifier: NX3L2467