Datenblatt für ESDA8V2-1J von STMicroelectronics

August 2009 Doc ID 15646 Rev 1 1/7
7
ESDA8V2-1J
EOS and ESD Transil™ protection for charger and battery port
Features
Breakdown voltage VBR = 8.2 V
Unidirectional device
High peak power dissipation: 500 W
(8/20 µs waveform)
ESD protection level better than
IEC 61000-4-2, level 4:
30 kV contact discharge
Low leakage current (< 0.5 µA @ 5 V)
Benefits
High EOS and ESD protection level
High integration
Suitable for high density boards
Complies with the following standards:
IEC 61000-4-2 level 4
±15 kV (air discharge)
±8 kV (contact discharge)
MIL STD 883G - Method 3015-7: class 3B
HBM (human body model): 8kV
Applications
This product is particularly recommended for the
protection of power supply lines of portable
devices, where EOS and ESD transient
overvoltage protection in sensitive equipment is
required, such as:
Computers
Printers
Communication systems
Cellular phone handsets and accessories
Video equipment
Figure 1. Functional diagram (top view)
Description
The ESDA8V2-1J is a unidirectional single line
Transil diode designed specifically for the
protection of integrated circuits in portable
equipment and miniaturized electonic devices
subject to EOS and ESD transient overvoltages.
TM: Transil is a trademark of STMicroelectronics
K
A
SOD-323
www.st.com
Tamra £1
Characteristics ESDA8V2-1J
2/7 Doc ID 15646 Rev 1
1 Characteristics
Table 1. Absolute maximum ratings (Tamb = 25 °C)
Symbol Parameter Value Unit
VPP
ESD discharge:
IEC 61000-4-2 air discharge on input pin
IEC 61000-4-2 contact discharge on input pin
MIL STD 883G - Method 3015-7: class 3B
±30
±30
±30
kV
PPP Peak pulse power dissipation (8/20 µs) (1) Tj initial = Tamb 500 W
IPP Peak pulse current (8/20 µs) 25 A
TjJunction temperature range -40 to +125 °C
Tstg Storage temperature range - 55 to +150 °C
TLMaximum lead temperature for soldering during 10 s 260 °C
1. For a surge greater than the maximum values, the diode will fail in short-circuit
Table 2. Electrical characteristics (definitions)
Symbol Parameter
VBR Breakdown voltage
IRM Leakage current @ VRM
VRM Stand-of voltage
VCL Clamping voltage
IPP Peak pulse current
C Input capacitance
VV V
IRM
IR
IPP
V
I
IF
VV
Slope= 1/Rd
VV
CL V
BR RM V
F
Table 3. Electrical characteristics (values, Tamb = 25 °C)
Symbol Parameter Test condition Min. Typ. Max. Unit
VBR Breakdown voltage IR = 1 mA 8.2 - - V
IRM Leakage current @ VRM VRM = 5 V -0.10.5µA
VCL
Clamping voltage
(8/20 µs waveform)
IPP = 1 A - - 11 V
IPP = 5 A - - 13 V
Ipp = 25 A - - 20 V
C Input capacitance VR = 0 V, Fosc = 1 MHz,
Vosc = 30 mV - 210 250 pF
ESDA8V2-1J Characteristics
Doc ID 15646 Rev 1 3/7
Figure 2. Relative variation of peak pulse
power versus initial junction
temperature
Figure 3. Peak pulse power versus
exponential pulse duration
P
PP
[T
j
initial] / P
PP
[T
j
initial=25°C]
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
1.1
0 25 50 75 100 125 150
Tj(°C)
P
PP
(W)
1
10
100
1000
10000
1 10 100 1000
Tjinitial = 25 °C
tP(µs)
Figure 4. Clamping voltage versus peak
pulse current (typical values,
exponential waveform)
Figure 5. Forward voltage drop versus peak
forward current (typical values)
I
PP
(A)
0.1
1.0
10.0
100.0
8 1012141618
T
p
= 8/20 µs
T
j
initial =25 °C
VCL(V)
I
FM
(A)I
FM
(A)
1.0E-02
1.0E-01
1.0E+00
1.0E+01
0
.4
0
.
60
.
8
1.
0
1.2 1.4 1.
6
Tj=125 °C
Tj=25 °C
VFM(V)VFM(V)
Figure 6. Junction capacitance versus
reverse voltage applied (typical
values)
Figure 7. Relative variation of leakage
current versus juntion temperature
(typical values)
C (pF)
0
50
100
150
200
250
012345678
F=1 MHz
VOSC=30 mVRMS
Tj=25 °C
Vline (V)
1
10
100
25 50 75 100 125
I
R
[T
j
]/I
R
[T
j
=25°C]
VR=5V
Tj(°C)
Ordering information scheme ESDA8V2-1J
4/7 Doc ID 15646 Rev 1
2 Ordering information scheme
Figure 10. Ordering information scheme
Figure 8. ESD response to IEC 61000-4-2
(+15 kV air discharge)
Figure 9. ESD response to IEC 61000-4-2
(-15 kV air discharge)
5 V/Div
100 ns/Div
IN
100 ns/Div
5 V/Div
IN
ESDA 8V2 - 1J
ESD Array
Package
J = SOD-323
Breakdown Voltage
8V2 = 8.2 V min
www.5Lcom m T f I I 1.06 1.06
ESDA8V2-1J Package information
Doc ID 15646 Rev 1 5/7
3 Package information
Epoxy meets UL94, V0
Bar indicates cathode
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Table 4. SOD-323 dimensions
Ref.
Dimensions
Millimeters Inches
Min. Max. Min. Max.
A 1.17 0.046
A1 0 0.1 0 0.004
b 0.25 0.44 0.01 0.017
c 0.1 0.25 0.004 0.01
D 1.52 1.8 0.06 0.071
E 1.11 1.45 0.044 0.057
H 2.3 2.7 0.09 0.106
L 0.1 0.46 0.004 0.02
Q1 0.1 0.41 0.004 0.016
H
b
D
E
A1
A
L
Q1
c
Figure 11. Footprint (dimensions in mm) Figure 12. Marking
3.20
0.54
1.081.06 1.06
GND
3
GND
E8
[J_l 4F ] | LI L ‘ 1.2101 1.55 “1.05 20:0.1 User direction oi unreeiing AH dimenslons in mm 4 Ordering information 5 Revision history 6/7 Doc ID 15646 Rev 1
Ordering information ESDA8V2-1J
6/7 Doc ID 15646 Rev 1
Figure 13. Tape and reel specifications
4 Ordering information
5 Revision history
User direction of unreeling
All dimensions in mm
4.0 ± 0.1
2.0 ± 0.05
8.0 ± 0.3
2.0 ± 0.1
1.75 ± 0.1 3.5 ±- 0.05
Ø 1.55 ± 0.05
1.2 ± 0.1 1.55 ± 0.05
0.20 ± 0.05
2.80 ± 0.05
GND
3
GND
E8
GND
3
GND
E8
GND
3
GND
E8
Table 5. Ordering information
Order code Marking Weight Base qty Delivery mode
ESDA8V2-1J E8 5 mg 3000 Tape and reel
Table 6. Document revision history
Date Revision Changes
11-Aug-2009 1Initial release
ESDA8V2-1J
Doc ID 15646 Rev 1 7/7
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2009 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com