LTLJCUEQB
3
LTC1483
sn1483 1483fs
VCC = 5V, (Notes 2, 3) unless otherwise noted.
SWITCHI G CHARACTERISTICS
U
Note 2: All currents into device pins are positive; all currents out ot device
pins are negative. All voltages are referenced to device ground unless
otherwise specified.
Note 3: All typicals are given for V
CC
= 5V and T
A
= 25°C.
The ● denotes specifications which apply over the full operating
temperature range.
Note 1: Absolute maximum ratings are those beyond which the safety of
the device cannot be guaranteed.
Supply Current vs Temperature Receiver tPLH – tPHL vs
Temperature
TEMPERATURE (°C)
–50
14
12
10
8
6
4
2
025 75
1483 G02
–25 0 50 100 125
tPLH – tPHL (ns)
Driver Differential Output Voltage
vs Output Current
OUTPUT VOLTAGE (V)
0
70
60
50
40
30
20
10
03
1483 G03
12 45
OUTPUT CURRENT (mA)
TA = 25°C
TYPICAL PERFORMANCE CHARACTERISTICS
UW
TEMPERATURE (°C)
–50
SUPPLY CURRENT (µA)
50
350
300
250
200
150
100
50
0
1483 G01
0–25 25 75 125 175150100
DRIVER ENABLED
DRIVER DISABLED
THERMAL SHUTDOWN
WITH DRIVER ENABLED
LTC1483
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
t
PLH
Driver Input to Output R
DIFF
= 54Ω, C
L1
= C
L2
= 100pF, ●150 1200 ns
t
PHL
Driver Input to Output ●150 1200 ns
t
SKEW
Driver Output to Output ●100 600 ns
t
r
, t
f
Driver Rise or Fall Time ●150 1200 ns
t
ZH
Driver Enable to Output High C
L
= 100pF (Figures 4, 6), S2 Closed ●100 1500 ns
t
ZL
Driver Enable to Output Low C
L
= 100pF (Figures 4, 6), S1 Closed ●100 1500 ns
t
LZ
Driver Disable Time from Low C
L
= 15pF (Figures 4, 6), S1 Closed ●150 1500 ns
t
HZ
Driver Disable Time from High C
L
= 15pF (Figures 4, 6), S2 Closed ●150 1500 ns
t
PLH
Receiver Input to Output R
DIFF
= 54Ω, C
L1
= C
L2
= 100pF, ●30 140 200 ns
t
PHL
Receiver Input to Output ●30 140 200 ns
t
SKD
t
PLH
– t
PHL
Differential Receiver Skew ●13 ns
t
ZL
Receiver Enable to Output Low C
RL
= 15pF (Figures 2, 8), S1 Closed ●20 50 ns
t
ZH
Receiver Enable to Output High C
RL
= 15pF (Figures 2, 8), S2 Closed ●20 50 ns
t
LZ
Receiver Disable from Low C
RL
= 15pF (Figures 2, 8), S1 Closed ●20 50 ns
t
HZ
Receiver Disable from High C
RL
= 15pF (Figures 2, 8), S2 Closed ●20 50 ns
f
MAX
Maximum Data Rate ●250 kbits/s
t
SHDN
Time to Shutdown DE = 0, RE = ●50 200 600 ns
t
ZH(SHDN)
Driver Enable from Shutdown to Output High C
L
= 100pF (Figures 4, 6), S2 Closed ●2000 ns
t
ZL(SHDN)
Driver Enable from Shutdown to Output Low C
L
= 100pF (Figures 4, 6), S1 Closed ●2000 ns
t
ZH(SHDN)
Receiver Enable from Shutdown to Output High C
L
= 15pF (Figures 2, 8), S2 Closed ●3500 ns
t
ZL(SHDN)
Receiver Enable from Shutdown to Output Low C
L
= 15pF (Figures 2, 8), S1 Closed ●3500 ns
(Figures 3, 5)
(Figures 3, 7)