Datenblatt für XT214, 224 Series

YIC Quartz Crystal Unit (XT214,224 SeriCS) 1Z7)_Eml'llIlmm'IINIWl-WlI—Vllllllflu . SPECIFICATION Type XT214 XT 224 Frequency Range 20,000 - 50.000MH2 12,000 - 54‘000MHz Frequent) Tolerance £10,20,30PPM (at25°C) Frequency Stability i l0,20,30PPM (Ref.1025°C ) Operation Temperature -10°C ~ +70°C Typical Storange Temperature 740°C N +85°C Load Capacitance SeriesBpF,lOpF,12pF,15pF,18pF,20pF,30pF or Special requirement Drive Level 15,30,50,100,200,500 HW or Special requirement Series Resistance See below Shunt Capacitance 2pF max Aging i3PPM/year O EQUIVALENT SERIES RESISTANCE XT214 XT 224 Frequency MHz Model Frequency MHZ Model 20.000730 000 Fundamenlnl loon max 12 000.24 mm Fundamental lslln max 7 mono-55.000 rululmmnlal sonmux. 24,00l730.000 Fundamental 309 max. zlmu l-s4.uuu Fundamental 6m max. . DIMENSIONS(mm) “21‘ new one x1224 WK; mg l . 33:;ng (Rewmmened Land Fulaml (Recommened Lam Fatlern) . HEEL PACKING(mm) XTU‘ , leml . TAPE SPECIFICATION(mm) I 75w l COVER w: " amass mam mm mm 5-) unaware“ . snmch/Rultmx) A» A. 220mm.