Datenblatt für PE4259 von pSemi

Semiconductor //7/9 Peregrine
Page 1 of 10
©2005-2016 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-03694-3 www.psemi.com
RF1 RF2
RFC
CMOS
Control
Driver
ESD ESD
ESD
CTRL CTRL or VDD
The PE4259 UltraCMOS® RF switch is designed to
cover a broad range of applications from 10 MHz
through 3000 MHz. This reflective switch integrates
on-board CMOS control logic with a low voltage
CMOS-compatible control interface, and can be
controlled using either single-pin or complementary
control inputs. Using a nominal +3-volt power supply
voltage, a typical input 1dB compression point of
+33.5 dBm can be achieved.
The PE4259 is manufactured on Peregrine’s
UltraCMOS process, a patented variation of silicon-
on-insulator (SOI) technology on a sapphire
substrate, offering the performance of GaAs with the
economy and integration of conventional CMOS.
Product Specification
SPDT High Power UltraCMOS®
10 MHz–3.0 GHz RF Switch
Product Description
Figure 1. Functional Diagram
PE4259
Features
 Single-pin or complementary CMOS
logic control inputs
 Low insertion loss:
 0.35 dB @ 1000 MHz
 0.5 dB @ 2000 MHz
 Isolation of 30 dB @ 1000 MHz
 High ESD tolerance of 2 kV HBM
 Typical input 1 dB compression point
of +33.5 dBm
 1.8V minimum power supply voltage
 Ultra-small SC-70 package
Figure 2. Package Type SC-70
6leadSC70
DOC-02109
/ . Q Peregrine Semiconductor
Product Specification
PE4259
Page 2 of 10
©2005-2016 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-03694-3 UltraCMOS® RFIC Solutions
Notes: 1. Device linearity will begin to degrade below 10 MHz.
2. The DC transient at the output of any port of the switch when the control voltage is switched from Low to High or High to Low in a 50 test
set-up, measured with 1ns risetime pulses and 500 MHz bandwidth.
3. A tuning capacitor must be added to the application board to optimize the insertion loss and return loss performance. See Figure 6 for
details.
Table 1. Electrical Specifications @ +25 °C, VDD = 3V (ZS = ZL = 50 )
Parameter Condition Minimum Typical Maximum Unit
Operation frequency1 10 3000 MHz
Insertion loss3 1000 MHz
2000 MHz 0.35
0.50
0.45
0.60
dB
dB
Isolation 1000 MHz
2000 MHz
29
19
30
20 dB
dB
Return loss3 1000 MHz
2000 MHz
21
24
22
27 dB
dB
‘ON’ switching time 50% CTRL to 0.1 dB of final value, 1 GHz 1.50 us
‘OFF’ switching time 50% CTRL to 25 dB isolation, 1 GHz 1.50 us
Video feedthrough2 15 mVpp
Input 1dB compression point
1000 MHz @ 2.3–3.3V
1000 MHz @ 1.8–2.3V
2500 MHz @ 2.3–3.3V
2500 MHz @ 1.8–2.3V
31.5
29.5
28.5
28
33.5
30.5
30.5
29
dBm
dBm
dBm
dBm
Input IP3 1000 MHz, 20 dBm input power 55 dBm
pin 1 fl RF1 1 GND 2 RFZ 3 5 CTRL or Von 5 RFC 4 CTRL 0 Peregrine Semiconductor ESD Voltage (MM, Mulmum Inpuwmvmaml 4n Pawn DOHKIrIg curvo (25:, MV) Sun «am man 2000 25m) mummy (Mm) 30m
Product Specification
PE4259
Page 3 of 10
©2005-2016 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-03694-3 www.psemi.com
Table 2. Pin Descriptions
Electrostatic Discharge (ESD) Precautions
When handling this UltraCMOS device, observe the
same precautions that you would use with other ESD-
sensitive devices. Although this device contains
circuitry to protect it from damage due to ESD,
precautions should be taken to avoid exceeding the
specified rating.
Latch-Up Avoidance
Unlike conventional CMOS devices, UltraCMOS
devices are immune to latch-up.
Figure 3. Pin Configuration (Top View)
Pin No. Pin Name Description
1 RF1* RF port 1.
2 GND
Ground connection. Traces should be
physically short and connected to ground
plane for best performance.
3 RF21 RF port 2.
4 CTRL Switch control input, CMOS logic level.
5 RFC1 RF common.
6 CTRL or
VDD
This pin supports two interface options:
Single-pin control mode. A nominal 3-volt
supply connection is required.
Complementary-pin control mode. A
complementary CMOS control signal to
CTRL is supplied to this pin. Bypassing
on this pin is not required in this mode.
Table 4. Absolute Maximum Ratings
Symbol Parameter/Condition Min Max Unit
VDD Power supply voltage –0.3 4.0 V
VI Voltage on any DC input –0.3 VDD+
0.3 V
TST Storage temperature
range –65 150 °C
TOP Operating temperature
range –40 85 °C
PIN Input power (50) +34* dBm
VESD
ESD Voltage (HBM,
ML_STD 883 Method
3015.7)
2000 V
ESD Voltage (MM,
JEDEC, JESD22-A114-B) 100 V
Table 3. Operating Ranges
Parameter Min Typ Max Unit
VDD Power supply voltage 1.8 3.0 3.3 V
IDD Power supply current
(VDD = 3V, VCNTL = 3V) 9 20 µA
Control voltage high 0.7x VDD V
Control voltage low 0.3x VDD V
Figure 4. Maximum Input Power
Exceeding absolute maximum ratings may cause
permanent damage. Operation should be restricted to
the limits in the Operating Ranges table. Operation
between operating range maximum and absolute
maximum for extended periods may reduce reliability.
Moisture Sensitivity Level
The Moisture Sensitivity Level rating for the PE4259 in
the SC70 package is MSL1.
Switching Frequency
The PE4259 has a maximum 25 kHz switching rate.
Note: * All RF pins must be DC blocked with an external series capacitor or
held at 0 VDC.
Note: * To maintain optimum device performance, do not exceed Max PIN at
desired operating frequency (see Figure 4).
/ . Q Peregrine Semiconductor Maxxmum Juncnon :emperamre, T W
Product Specification
PE4259
Page 4 of 10
©2005-2016 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-03694-3 UltraCMOS® RFIC Solutions
Control Voltages Signal Path
Pin 6 (VDD) = VDD
Pin 4 (CTRL) = High RFC to RF1
Pin 6 (VDD) = VDD
Pin 4 (CTRL) = Low RFC to RF2
Table 5. Single-pin Control Logic Truth Table
Table 6. Complementary-pin Control Logic
Truth Table
Control Voltages Signal Path
Pin 6 (CTRL or VDD) = Low
Pin 4 (CTRL) = High RFC to RF1
Pin 6 (CTRL or VDD) = High
Pin 4 (CTRL) = Low RFC to RF2
Control Logic Input
The PE4259 is a versatile RF CMOS switch that
supports two operating control modes; single-pin
control mode and complementary-pin control
mode.
Single-pin control mode enables the switch to
operate with a single control pin (pin 4) supporting
a +3-volt CMOS logic input, and requires a
dedicated +3-volt power supply connection on
pin 6 (VDD). This mode of operation reduces the
number of control lines required and simplifies the
switch control interface typically derived from a
CMOS Processor I/O port.
Complementary-pin control mode allows the
switch to operate using complementary control
pins CTRL and CTRL (pins 4 and 6), that can be
directly driven by +3-volt CMOS logic or a suitable
Processor I/O port. This enables the PE4259 to
be used as a potential alternate source for SPDT
RF switch products used in positive control
voltage mode and operating within the PE4259
operating limits.
Thermal Data
Psi-JT (JT), junction top-of-package, is a thermal
metric to estimate junction temperature of a de-
vice on the customer application PCB (JEDEC
JESD51-2).
JT = (TJ – TT)/P
Where
JT = junction-to-top of package characterization
parameter, °C/W
TJ = die junction temperature, °C
TT = package temperature (top surface, in the
center), °C
P = power dissipated by device, Watts
Table 7. Thermal Data
Parameter Typ Unit
Maximum junction temperature, TJMAX
(RF input power, CW = 31.5 dBm, +85 °C
ambient)
99 °C
JT37 °C/W
JA, junction-to-ambient thermal resistance 104 °C/W
// Peregrine , Semiconductor P/unm/ulez-M
Product Specification
PE4259
Page 5 of 10
©2005-2016 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-03694-3 www.psemi.com
Evaluation Kit
The SPDT switch EK Board was designed to ease
customer evaluation of Peregrine’s PE4259. The
RF common port is connected through a 50
transmission line via the top SMA connector, J1.
RF1 and RF2 are connected through 50
transmission lines via SMA connectors J2 and J3,
respectively. A through 50 transmission is
available via SMA connectors J4 and J5. This
transmission line can be used to estimate the loss
of the PCB over the environmental conditions
being evaluated.
The board is constructed of a two metal layer FR4
material with a total thickness of 0.031”. The
bottom layer provides ground for the RF
transmission lines. The transmission lines were
designed using a coplanar waveguide with ground
plane model using a trace width of 0.0476”, trace
gaps of 0.030”, dielectric thickness of 0.028”,
metal thickness of 0.0021” and εr of 4.4.
J6 and J7 provide a means for controlling DC and
digital inputs to the device. J6-1 is connected to
the device VDD or CTRL input. J7-1 is connected
to the device CTRL input.
Figure 5. Evaluation Board Layout
DOC-02396
/ . Q Peregrine Semiconductor
Product Specification
PE4259
Page 6 of 10
©2005-2016 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-03694-3 UltraCMOS® RFIC Solutions
T-line Description
--
Model = CPWG
H = 28 mils
T = 2.1 mils
W = 47 m i l s
G = 30 mils
Er = 4.4
General Comments
--
Transmission lines connected to J1, J2, and J3 should
have exact ly the same elect ri cal length.
The path from J2 to J3 including the distance through the part
should have t he same lengt h as J4 and J5 and be in parallel t o
J4 t o J5.
SEE A SSY N OTE 2
SEE A SSY N OTE 2
1
2
J7
CN TL
1J3
RF2
R1
1 K Ohm
R2
1 K Ohm
1J5
N/
A
1
J4
N/A
1J2
RF1
1
2
J6
CN TL X/ VD D
2
GN D 1
RF_1
3
RF_2
4CTRL
5RFC
6VDD
U1
PE4259/ SC70-6
1
J1
RFC
12
C1
0.5pF
12
C2
0.5pF
Figure 6. Evaluation Board Schematic
NOTES:
1. USE PCB PART NUMBER: 101-0162-02.
SOLDER C1 SI D E 1 TO TH E RF TRA CE CLOSE TO TH E J1 PI N .
SOLDER C1 SI D E 2 TO C2 SI D E 1 .
SOLDER C2 SI D E 2 TO GROUN D .
2. ADD TWO 0.5PF CAPS IN SERIES TO BE SHUNTED ON THE J1 SMA INPUT.
DOC-30626
// Peregrine Semiconductor 0 V V v v y E A v m - v = z 3 .2. : 5 o o E 2 2 «40¢: 5 4—250 F05¢ .1, . , .12 w } i w | 3° . i 0 w w 0 500 1000 1500 2000 500 3000 0 500 1000 1500 2000 2500 5000 Frequency (MHZ) Frequency 100sz 0 -20 E E 3 .40 3 = = 2 2 g E E so 3 -a0 -100 o 500 1000 1500 2000 2500 3000 0 500 1000 1500 2000 2500 3000 Frequency (MHz| Frequency [MHz]
Product Specification
PE4259
Page 7 of 10
©2005-2016 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-03694-3 www.psemi.com
Typical Performance Data @ –40 °C to 85 °C (Unless Otherwise Noted)
Figure 7. Insertion Loss Figure 8. Isolation – Input to Output
Figure 9. Isolation – Output to Output Figure 10. Return Loss (Input)
0 Peregrine Semiconductor 500 1000 1500 2000 2500 3000 Frequency [MHz] E 3 a. a. o .1 = 2 '5 m 5 -1 2 0 E 3 = ‘2 E o 2 400 0 500 1000 1500 2000 2500 3000 Frequencywlflzl Isolation 1013) Isolation (as) 40 500 1000 1500 2000 2500 3000 FrequencHMHz) —rnpm —0urput 500 1000 1500 2000 2500 3000 FroquencHMHz)
Product Specification
PE4259
Page 8 of 10
©2005-2016 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-03694-3 UltraCMOS® RFIC Solutions
Typical Performance Data @ VDD = 2.3V, T = 25 °C
Figure 11. Insertion Loss Figure 12. Isolation – Input to Output
Figure 13. Isolation – Output to Output Figure 14. Return Loss (Input and Output)
// Peregrine Semiconductor D_‘_ _§:D \-|:H _ W W W W we? W W |Qx_ul pm Hi H! D i W W W 4—H L W W W j_ J GAGE PLANE-7i j
Product Specification
PE4259
Page 9 of 10
©2005-2016 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-03694-3 www.psemi.com
Figure 15. Package Drawing
6-lead SC-70
DOC-76316
Figure 16. Top Marking Specifications
PPP
YWW
= Pin 1 Indicator
PPP = Part Number
YWW = Date Code
PRT-50103
1.25±0.10
1.30
0.65 0.225±0.075
2.10±0.10 0.90±0.10
0.05±0.05
Top View Side View
End View
A
0.15 C
(2X)
C
0.10 C
0.10 C
SEATING PLANE
B
0.15 C
(2X)
Pin #1 Corner
Recommended Land Pattern
13
64
0.36±0.10
0.165±0.085
2.05±0.10 0.65
2.10
0.90
0.40
// Peregrine Semiconductor A a 5.. Nate 1 2 am as -s« anu 5 17301006 —fiHy mnmN ++ (we? -(+3 (+3 39 —+ MW 7 ‘ H flr‘Efidflr— Homo ! 1 ,, W .,A Jaw SechonAvA “’ 7 A ——————— > n—————-> Nmas. Au 2 2 25 mm 30x24 mm 1. m smacks! hole pnm cumulative wanna: : 02 z Camber muo exceed 1mm in 100mm 3 Marerial. Black Comucwe Advnnlsk Parysryrm, 4 Au and Bo measured on a plans 0 3mm above me Mom or me pockel Kas‘? mm 5. K0 measuled worn a plane on me Inside mm :71 Pin 1 me pocket ID are lop suflaee loe ulnar 5. Pockal paslllun mm. In sprucm holt measured as Dewce Orientation in Tape (me warm at packeL nu peeks! We Mum lnlmmauon Wimlnuy Smith v mam Smittulm: my ”gum Esem cam
Product Specification
PE4259
Page 10 of 10
©2005-2016 Peregrine Semiconductor Corp. All rights reserved. Document No. DOC-03694-3 UltraCMOS® RFIC Solutions
Table 7. Ordering Information
Order Code Part Marking Description Package Shipping Method
4259-63 259 PE4259G-06SC70-3000C Green 6-lead SC-70 3000 units / T&R
EK4259-01 PE4259-EK PE4259-06SC70-EK Evaluation Kit 1 / Box
Figure 16. Tape and Reel Specifications
Pin 1
Tape Feed Direction
Advance Information:
The product is in a formative or design stage. The datasheet contains design target
specifications for product development. Specifications and features may change in any manner without notice.
Preliminary Specification:
The datasheet contains preliminary data. Additional data may be added at a later
date. Peregrine reserves the right to change specifications at any time without notice in order to supply the best
possible product.
Product Specification:
The datasheet contains final data. In the event Peregrine decides to
change the specifications, Peregrine will notify customers of the intended changes by issuing a CNF (Customer
Notification Form).
The information in this datasheet is believed to be reliable. However, Peregrine assumes no liability for the use
of this information. Use shall be entirely at the user’s own risk.
No patent rights or licenses to any circuits described in this datasheet are implied or granted to any third party.
Peregrine’s products are not designed or intended for use in devices or systems intended for surgical implant,
or in other applications intended to support or sustain life, or in any application in which the failure of the
Peregrine product could create a situation in which personal injury or death might occur. Peregrine assumes no
liability for damages, including consequential or incidental damages, arising out of the use of its products in
such applications.
The Peregrine name, logo, UltraCMOS and UTSi are registered trademarks and HaRP, MultiSwitch and DuNE
are trademarks of Peregrine Semiconductor Corp. Peregrine products are protected under one or more of the
following U.S. Patents: http://patents.psemi.com.
Sales Contact and Information
For sales and contact information please visit www.psemi.com.