Datenblatt für PT-2130PQ von Mallory Sonalert Products Inc.

ALLORY H» hu 7 mm “who 1 m1
Mallory Sonalert Products Inc. Part # PT-2130PQ
Sales Outline Drawing Revision B
4411 South High School Road, Indianapolis, Indiana 46241 USA Phone (317) 612-1000 Fax (317) 612-1010 http://www.mallory-sonalert.com
Specifications:
Resonant Frequency (Hz) 3000 ± 500
Operating Voltage Max (Vp-p) 30
Rated Voltage (Vp-p) 5.0
Current Consumption Max. (mA) 5.0 at Rated Voltage
Sound Pressure Level Min. (dB) 90 at 10cm at Rated Voltage
Capacitance (pF) 26,000 ±30% @ 120Hz
Operating Temperature (°C) -20 ~ +90
Storage Temperature (°C) -30 ~ +100
Housing ABS 777D UL94HB plastic resin
(Color: Black)
Leading Pin Tin Plated Brass
Weight (Grams) 2.4
Options For other options contact factory
Dimensions: (units: mm) ROHS Compliant