D smaller 2 5 mm
Number of Poles pole ralure
Ratlngs no 0 5A / so vac Terminal PCB lerminals silver plaled
Ratlngs AC 0 5A / so VAC
Dielecm sflengm 500mg wall thickness max. 1.5 mm
Insulation Resistance > 100 Mr) @ soovnc Housmgs screened
me straight
Ll'etime SDDDInsemons
mm
®
-
1
Audio Plug/Sockets 4831.2220
https://www.schurter.com /PG12
Appliance Inlet
, PCB terminals, screened, 2-pole, Audio Plug/Sockets, 2.5 mm
See below:
Approvals and Compliances
Description
- PCB Mounting :
Screw-on mounting , from rear-side
- Audio entrances and exits
- Data and Signal transfer
- Audio Plug: 2-pole , shielded , straight
References
Alternative: Housing insulated 4831.2230
Technical Data
Diameter 2.5 mm
Number of Poles 2-pole
Ratings DC 0.5 A / 30 VDC
Ratings AC 0.5 A / 30 VAC
Dielectric Strength 500 VDC
Insulation Resistance > 100 MΩ␣ @ 500 VDC
Allowable Operation Tempe-
rature
-20 °C to 70 °C
Terminal PCB terminals silver plated
Mounting Screw-on mounting
wall thickness max. 1.5 mm
Housings screened
Style straight
Lifetime 5000 Insertions
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.