Datenblatt für VSMB2000X01,VSMB2020X01 von Vishay Semiconductor Opto Division

VISHAY. ‘“ “WEE? RoHS sown-m wwwvlshay om/do 7 9902 emw“enechsuggorl@wshay.com www.mshay com/d05791000
VSMB2000X01, VSMB2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.5, 23-Aug-11 1Document Number: 81930
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Speed Infrared Emitting Diodes, 940 nm, GaAlAs, DH
DESCRIPTION
VSMB2000X01 series are infrared, 940 nm emitting diodes
in GaAlAs (DH) technology with high radiant power and high
speed, molded in clear, untinted plastic packages (with lens)
for surface mounting (SMD).
APPLICATIONS
IrDA compatible data transmission
Miniature light barrier
• Photointerrupters
Optical switch
Control and drive circuits
Shaft encoders
FEATURES
Package type: surface mount
Package form: GW, RGW
Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
AEC-Q101 qualified
Peak wavelength: p = 940 nm
High reliability
High radiant power
High radiant intensity
Angle of half intensity: = ± 12°
Low forward voltage
Suitable for high pulse current operation
Terminal configurations: gullwing or reserve gullwing
Package matches with detector VEMD2000X01 series
Floor life: 4 weeks, MSL 2a, acc. J-STD-020
Compliant to RoHS Directive 2002/95/EC and in
accordance to WEEE 2002/96/EC
Note
** Please see document “Vishay Material Category Policy”:
www.vishay.com/doc?99902
Note
Test conditions see table “Basic Characteristics“
Note
MOQ: minimum order quantity
21725-4
21
7
2
5-
4
VSMB2000X01 VSMB2020X01
PRODUCT SUMMARY
COMPONENT Ie (mW/sr) (deg) P (nm) tr (ns)
VSMB2000X01 40 ± 12 940 15
VSMB2020X01 40 ± 12 940 15
ORDERING INFORMATION
ORDERING CODE PACKAGING REMARKS PACKAGE FORM
VSMB2000X01 Tape and reel MOQ: 6000 pcs, 6000 pcs/reel Reverse gullwing
VSMB2020X01 Tape and reel MOQ: 6000 pcs, 6000 pcs/reel Gullwing
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Reverse voltage VR5V
Forward current IF100 mA
Peak forward current tp/T = 0.5, tp 100 μs IFM 200 mA
Surge forward current tp = 100 μs IFSM 1A
Power dissipation PV160 mW
Junction temperature Tj100 °C
Operating temperature range Tamb - 40 to + 85 °C
Storage temperature range Tstg - 40 to + 100 °C
Soldering temperature t 5 s Tsd 260 °C
Thermal resistance junction/ambient J-STD-051, leads 7 mm,
soldered on PCB RthJA 250 K/W
VISHAY. ermttertechsupgort®wshaycom www.mshay com/d05791000
VSMB2000X01, VSMB2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.5, 23-Aug-11 2Document Number: 81930
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 1 - Power Dissipation Limit vs. Ambient Temperature Fig. 2 - Forward Current Limit vs. Ambient Temperature
0
20
40
60
80
100
120
140
160
180
0 102030405060708090100
21343 Tamb - Ambient Temperature (°C)
PV - Power Dissipation (mW)
RthJA = 250 K/W
0
20
40
60
80
100
120
0 102030405060708090100
21344
R
thJA
= 250 K/W
T
amb
- Ambient Temperature (°C)
I
F
- Forward Current (mA)
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Forward voltage IF = 100 mA, tp = 20 ms VF1.15 1.35 1.6 V
IF = 1 A, tp = 100 μs VF2.2 V
Temperature coefficient of VF
IF = 1 mA TKVF - 1.8 mV/K
IF = 100 mA TKVF - 1.1 mV/K
Reverse current VR = 5 V IR10 μA
Junction capacitance VR = 0 V, f = 1 MHz, E = 0 mW/cm2CJ70 pF
Radiant intensity IF = 100 mA, tp = 20 ms Ie20 40 60 mW/sr
IF = 1 A, tp = 100 μs Ie330 mW/sr
Radiant power IF = 100 mA, tp = 20 ms e40 mW
Temperature coefficient of radiant
power
IF = 1 mA TKe- 1.1 %/K
IF = 100 mA TKe- 0.51 %/K
Angle of half intensity ± 12 deg
Peak wavelength IF = 30 mA p920 940 960 nm
Spectral bandwidth IF = 30 mA  25 nm
Temperature coefficient of pIF = 30 mA TKp0.25 nm/K
Rise time IF = 100 mA, 20 % to 80 % tr15 ns
Fall time IF = 100 mA, 20 % to 80 % tf15 ns
Cut-off frequency IDC = 70 mA, IAC = 30 mA pp fc23 MHz
Virtual source diameter d 1.5 mm
VISHAY. emwttertechsupgort®wshaycom www.mshay com/605791000
VSMB2000X01, VSMB2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.5, 23-Aug-11 3Document Number: 81930
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BASIC CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 3 - Forward Current vs. Forward Voltage
Fig. 4 - Relative Forward Voltage vs. Ambient Temperature
Fig. 5 - Radiant Intensity vs. Forward Current
Fig. 6 - Relative Radiant Intensity vs. Ambient Temperature
Fig. 7 - Relative Radiant Power vs. Wavelength
Fig. 8 - Relative Radiant Intensity vs. Angular Displacement
1
10
100
1000
01 23
t
p
= 100 µs
t
p
/T= 0.001
V
F
- Forward Voltage (V)
21534
I
F
- Forward Current (mA)
90
92
94
96
98
100
102
104
106
108
110
- 40 - 20 0 20 40 60 80 100
Tamb - Ambient Temperature (°C)
VF, rel - Relative Forward Voltage (%)
I
F
= 100 mA
I
F
= 10 mA
I
F
= 1 mA
21443
t
p
= 20 ms
0.1
10
100
1000
1 100 1000
t
p
= 100 µs
t
p
/T= 0.001
IF - Forward Current (mA)
I
e
- Radiant Intensity (mW/sr)
1
10
40
60
80
100
120
140
160
180
- 60 - 40 - 20 0 20 40 60 80 100
Tamb - Ambient Temperature (°C)
Ie rel - Relative Radiant Intensity (%)
tp = 20 ms
IF = 1 mA
21444
IF = 100 mA
0
10
20
30
40
50
60
70
80
90
100
840 880 920 960 1000 1040
λ - Wavelength (nm)
21445
Φ
e rel
- Relative Radiant Power (%)
I
F
= 30 mA
0.4 0.2 0
Ie rel - Relative Radiant Intensity
21550
0.6
0.9
0.8
30°
10° 20°
40°
50°
60°
70°
80°
0.7
1.0
ϕ - Angular Displacement
VISHAY. max 260 emw“enechsuggorl@wshay.com www.mshay com/d05791000
VSMB2000X01, VSMB2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.5, 23-Aug-11 4Document Number: 81930
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SOLDER PROFILE
Fig. 9 - Lead (Pb)-free Reflow Solder Profile acc. J-STD-020
DRYPACK
Devices are packed in moisture barrier bags (MBB) to
prevent the products from moisture absorption during
transportation and storage. Each bag contains a desiccant.
FLOOR LIFE
Floor life (time between soldering and removing from MBB)
must not exceed the time indicated on MBB label:
Floor life: 4 weeks
Conditions: Tamb < 30 °C, RH < 60 %
Moisture sensitivity level 2a, acc. to J-STD-020.
DRYING
In case of moisture absorption devices should be baked
before soldering. Conditions see J-STD-020 or label.
Devices taped on reel dry using recommended conditions
192 h at 40 °C (+ 5 °C), RH < 5 %.
PACKAGE DIMENSIONS in millimeters: VSMB2000
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C 245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. ramp up 3 °C/s max. ramp down 6 °C/s
19841
255 °C
2.2
5.8 ± 0.2
2.77 ± 0.2
2.3 ± 0.2
Cathode
0.5
0.05 ± 0.1
0.254
1.1 ± 0.1
Anode
0.4
2.2
0.19
0.3
1.6
0.4
Z
Ø 1.8 ± 0.1
2.3 ± 0.2
specifications
according to DIN
technical drawings
Not indicated tolerances ± 0.1
Drawing-No.: 6.544-5391.02-4
Pin ID
exposed copper
Issue: 2; 18.03.10
21517
0.75
6.7
1.7
Ø 2.3 ± 0.1
Solder pad proposal
acc. IPC 7351
Z 20:1
— VISHAY. V emw“enechsuggorl@wshay.com www.mshay Com/d05791000
VSMB2000X01, VSMB2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.5, 23-Aug-11 5Document Number: 81930
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters: VSMB2020
VISHAY. emw“enechsuggorl@wshay.com www.mshay Com/605791000
VSMB2000X01, VSMB2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.5, 23-Aug-11 6Document Number: 81930
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPING AND REEL DIMENSIONS in millimeters: VSMB2000
Issue: 2; 18.03.10
Drawing-No.: 9.800-5100.01-4
Leader and trailer tape:
Parts mounted
Empty (400 mm min.)
Empty (160 mm min.)
Direction of pulling out
Unreel direction
Ø 62 ± 0.5
Ø 330 ± 1
Reel
2.5± 0.5
Label posted here
coming out from reel
Tape position
X
Ø13± 0.5
12.4 ± 1.5
X 2:1
I
II
6000 pcs/reel
12 ± 0.3
5.5 ± 0.05 1.75 ± 0.1
2 ± 0.05
4 ± 0.1
4 ± 0.1
Ø 1.55 ± 0.05
3.05 ± 0.1
21572
Technical drawings
according to DIN
specifications
Terminal position in tape
Devicce
VEMD2000
VEMD2500
Cathode Anode
Anode Cathode
VSMB2000
VSMG2000
VSMY2850RG
VEMT2000
VEMT2500 Collector Emitter
Lead I Lead II
VISHAY. emw“enechsuggorl@wshay.com www.mshay Com/605791000
VSMB2000X01, VSMB2020X01
www.vishay.com Vishay Semiconductors
Rev. 1.5, 23-Aug-11 7Document Number: 81930
For technical questions, contact: emittertechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TAPING AND REEL DIMENSIONS in millimeters: VSMB2020
Drawing-No.: 9.800-5091.01-4
Leader and trailer tape:
Parts mounted
Empty (400 mm min.)
Empty (160 mm min.)
Direction of pulling out
Unreel direction
Ø 62 ± 0.5
Ø 330 ± 1
Reel
2.5± 0.5
Label posted here
coming out from reel
Tape position
X
Ø13 ± 0.5
12.4 ± 1.5
X 2:1
I
II
6000 pcs/reel
12 ± 0.3
5.5 ± 0.05 1.75 ± 0.1
2 ± 0.05
4 ± 0.1
4 ± 0.1
Ø 1.55 ± 0.05
3.05 ± 0.1
21571
technical drawings
according to DIN
specifications
Issue: 3; 18.03.10
Terminal position in tape
Devicce
VSMB2020
VSMG2020
Cathode Anode
Anode Cathode
VEMD2020
VEMD2520
VSMY2850G
VEMT2020
VEMT2520 Collector Emitter
Lead I Lead II
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED