Datenblatt für AD5932 von Analog Devices Inc.

ANALOG ammable Frequency Scan DEVICES Waveform Generator AD5932 rrrrrrrrr Documenl Feedback
Programmable Frequency Scan
Waveform Generator
Data Sheet
AD5932
Rev. C Document Feedback
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106, U.S.A.
Tel: 781.329.4700 ©20062017 Analog Devices, Inc. All rights reserved.
Technical Support www.analog.com
FEATURES
Programmable frequency profile
No external components necessary
Output frequency up to 25 MHz
Preprogrammable frequency profile minimizes number of
DSP/microcontroller writes
Sinusoidal/triangular/square wave outputs
Automatic or single pin control of frequency stepping
Power-down mode: 20 µA
Power supply: 2.3 V to 5.5 V
Automotive temperature range: −40°C to +125°C
16-lead, Pb-free TSSOP
APPLICATIONS
Frequency scanning/radar
Network/impedance measurements
Incremental frequency stimulus
Sensory applications
Proximity and motion
GENERAL DESCRIPTION
The AD59321 is a waveform generator offering a programmable
frequency scan. Utilizing embedded digital processing that
allows enhanced frequency control, the device generates
synthesized analog or digital frequency-stepped waveforms.
Because frequency profiles are preprogrammed, continuous
write cycles are eliminated, thereby freeing up valuable
DSP/microcontroller resources. Waveforms start from a known
phase and are incremented phase-continuously, which allows
phase shifts to be easily determined. Consuming only 6.7 mA,
the AD5932 provides a convenient low power solution to
waveform generation.
The AD5932 outputs each frequency in the range of interest for
a defined length of time and then steps to the next frequency in
the scan range. The length of time the device outputs a particular
frequency is preprogrammed, and the device increments the
frequency automatically; or, alternatively, the frequency is
incremented externally via the CTRL pin. At the end of the
range, the AD5932 continues to output the last frequency until
the device is reset. The AD5932 also offers a digital output via
the MSBOUT pin.
(continued on Page 3)
FUNCTIONAL BLOCK DIAGRAM
AD5932
DVDD CAP/2.5V DGND INTERRUPT STANDB
YAGND AVDD
VCC
2.5V
SYNC
MCLK
CTRL
FSYNC
SYNCOUT
MSBOUT
VOUT
COMP
SCLK SDATA
DATAAND CONTROL
FREQUENCY
CONTROLLER
INCREMENT
CONTROLLER
CONTROL
REGISTER
ON-BOARD
REFERENCE
FULL-SCALE
CONTROL
24-BIT
PIPELINED
DDS CORE 10-BIT
DAC
SERIAL INTERFACE
REGULATOR
DATAINCR
BUFFER
BUFFER
/
24
05416-001
Figure 1.
1 Protected by U.S. patent number 6747583.
AD5932 Data Sheet
Rev. C | Page 2 of 28
TABLE OF CONTENTS
Features .............................................................................................. 1
Applications ....................................................................................... 1
General Description ......................................................................... 1
Functional Block Diagram .............................................................. 1
Revision History ............................................................................... 2
Specifications ..................................................................................... 4
Specifications Test Circuit ........................................................... 5
Timing Specifications .................................................................. 6
Master Clock and Timing Diagrams ......................................... 6
Absolute Maximum Ratings ............................................................ 8
ESD Caution .................................................................................. 8
Pin Configuration and Function Descriptions ............................. 9
Typical Performance Characteristics ........................................... 10
Terminology .................................................................................... 14
Theory of Operation ...................................................................... 15
Frequency Profile........................................................................ 15
Serial Interface ............................................................................ 15
Powering up the AD5932 .......................................................... 15
Programming the AD5932 ........................................................ 16
Setting Up the Frequency Scan................................................. 17
Activating and Controlling the Scan ....................................... 18
Outputs from the AD5932 ........................................................ 19
Applications ..................................................................................... 20
Grounding and Layout .............................................................. 20
AD5932 to the ADSP-BF527 Interface .................................... 20
AD5932 to 68HC11/68L11 Interface ....................................... 20
AD5932 to 80C51/80L51 Interface .......................................... 21
AD5932 to DSP56002 Interface ............................................... 21
Evaluation Board ............................................................................ 22
Schematics ................................................................................... 23
Outline Dimensions ....................................................................... 25
Ordering Guide .......................................................................... 25
REVISION HISTORY
4/2017Rev. B to Rev. C
Changes to AD5932 to 68HC11/68L11 Interface Section ........ 20
11/2016Rev. A to Rev. B
Changed ADSP-21xx to ADSP-BF527 ........................ Throughout
Changes to Features Section............................................................ 1
Changes to AD5932 to the ADSP-BF527 Interface Section and
Figure 34 .......................................................................................... 20
2/2012Rev. 0 to Rev. A
Changes to Figure 21, Figure 22, Figure 23, Figure 24, and
Figure 25 .......................................................................................... 12
Changes to Figure 26, Figure 27, Figure 28, and Figure 29 ....... 13
4/2006Revision 0: Initial Version
Data Sheet AD5932
Rev. C | Page 3 of 28
GENERAL DESCRIPTION
(continued from Page 1)
To program the AD5932, the user enters the start frequency, the
increment step size, the number of increments to be made, and
the time interval that the part outputs each frequency. The fre-
quency scan profile is initiated, started, and executed by toggling
the CTRL pin.
The AD5932 is written to via a 3-wire serial interface that operates
at clock rates up to 40 MHz. The device operates with a power
supply from 2.3 V to 5.5 V.
Note that the AVDD and DVDD are independent of each other
and can be operated from different voltages. The AD5932 also
has a standby function that allows sections of the device that are
not in use to be powered down.
The AD5932 is available in a 16-lead, Pb-free TSSOP.
AD5932 Data Sheet
Rev. C | Page 4 of 28
SPECIFICATIONS
AVDD = DVDD = 2.3 V to 5.5 V; AGND = DGND = 0 V; TA = TMIN to TMAX, unless otherwise noted.
Table 1.
Y Grade1
Parameter Min Typ Max Unit Test Conditions/Comments
SIGNAL DAC SPECIFICATIONS
Resolution 10 Bits
Update Rate 50 MSPS
VOUT Peak-to-Peak 0.58 V Internal 200 Ω resistor to GND
VOUT Offset 56 mV From 0 V to the trough of the waveform
VMIDSCALE 0.32 V Voltage at midscale output
VOUT TC 200 ppm/°C
DC Accuracy
Integral Nonlinearity (INL) ±1.5 LSB
Differential Nonlinearity (DNL)
±0.75
LSB
DDS SPECIFICATIONS
Dynamic Specifications
Signal-to-Noise Ratio 53 60 dB fMCLK = 50 MHz, fOUT = fMCLK/4096
Total Harmonic Distortion −60 53 dBc fMCLK = 50 MHz, fOUT = fMCLK/4096
Spurious-Free Dynamic Range (SFDR)
Wide Band (0 to Nyquist) −56 52 dBc fMCLK = 50 MHz, fOUT = fMCLK/50
Narrow Band (±200 kHz) −74 70 dBc fMCLK = 50 MHz, fOUT = fMCLK/50
Clock Feedthrough −50 dBc Up to 16 MHz out
Wake-Up Time 1.7 ms From standby
OUTPUT BUFFER
VOUT Peak-to-Peak
0
V
Typically, square wave on MSBOUT and SYNCOUT
Output Rise/Fall Time
2
12
ns
VOLTAGE REFERENCE
Internal Reference 1.15 1.18 1.26 V
Reference TC2 90 ppm/°C
LOGIC INPUTS2
Input Current 0.1 ±2 µA
Input High Voltage, V
INH
1.7
V
DVDD = 2.3 V to 2.7 V
2.0 V DVDD = 2.7 V to 3.6 V
2.8 V DVDD = 4.5 V to 5.5 V
Input Low Voltage, VINL 0.6 V DVDD = 2.3 V to 2.7 V
0.7 V DVDD = 2.7 V to 3.6 V
V
DVDD = 4.5 V to 5.5 V
Input Capacitance, CIN 3 pF
LOGIC OUTPUTS2
Output High Voltage, VOH DVDD − 0.4 V V ISINK = 1 mA
Output Low Voltage, VOL 0.4 V ISINK = 1 mA
Floating-State O/P Capacitance 5 pF
POWER REQUIREMENTS
f
MCLK
= 50 MHz, f
OUT
= f
MCLK
/7
AVDD/DVDD 2.3 5.5 V
IAA 3.8 4 mA
IDD 2.4 2.7 mA
IAA + IDD 6.2 6.7 mA
«J
Data Sheet AD5932
Rev. C | Page 5 of 28
Y Grade1
Parameter Min Typ Max Unit Test Conditions/Comments
Low Power Sleep Mode Device is reset before putting into standby
20 85 µA All outputs powered down, MCLK = 0 V,
serial interface active
140 240 µA All outputs powered down, MCLK active,
serial interface active
1 Operating temperature range is as follows: Y version: −40°C to +125°C; typical specifications are at +25°C.
2 Guaranteed by design, not production tested.
SPECIFICATIONS TEST CIRCUIT
10-BIT
DAC
SIN
ROM
AVDD
REGULATOR
20pF
10nF
COMP
VOUT
AD5932
CAP/2.5V
12
100nF 10nF
05416-002
Figure 2. Test Circuit Used to Test the Specifications
AD5932 Data Sheet
Rev. C | Page 6 of 28
TIMING SPECIFICATIONS
All input signals are specified with tR = tF = 5 ns (10% to 90% of VDD) and are timed from a voltage level of (VIL + VIH)/2 (see Figure 3 to
Figure 6). DVDD = 2.3 V to 5.5 V; AGND = DGND = 0 V; all specifications TMIN to TMAX, unless otherwise noted.
Table 2.
Parameter1 Limit at TMIN, TMAX Unit Conditions/Comments
t1 20 ns min MCLK period
t2 8 ns min MCLK high duration
t3 8 ns min MCLK low duration
t4 25 ns min SCLK period
t5 10 ns min SCLK high time
t6 10 ns min SCLK low time
t7 5 ns min FSYNC to SCLK falling edge setup time
t8 10 ns min FSYNC to SCLK hold time
t9 5 ns min Data setup time
t10 3 ns min Data hold time
t
11
2 × t
1
ns min
Minimum CTRL pulse width
t12 0 ns min CTRL rising edge to MCLK falling edge setup time
t13 10 × t1 ns typ CTRL rising edge to VOUT delay (initial pulse, includes initialization)
8 × t1 ns typ CTRL rising edge to VOUT delay (initial pulse, includes initialization)
t14 1 × t1 ns typ Frequency change to SYNC output, each frequency increment
t15 2 × t1 ns typ Frequency change to SYNC output, end of scan
t16 20 ns max MCLK falling edge to MSBOUT
1 Guaranteed by design, not production tested.
MASTER CLOCK AND TIMING DIAGRAMS
MCLK
t
3
t
2
t
1
05416-003
Figure 3. Master Clock
SCLK
FSYNC
SDATAD15 D14 D2 D1 D0 D15 D14
t
7
t
9
t
6
t
8
t
10
t
5
t
4
05416-004
Figure 4. Serial Timing
MCLK
CTRL
VOUT
t
12
t
11
t
13
05416-005
Figure 5. CTRL Timing
Data Sheet AD5932
Rev. C | Page 7 of 28
CTRL
VOUT
SYNCOUT
(Each Frequency
Increment)
SYNCOUT
(End of Scan)
t
13
t
15
t
14
05416-006
Figure 6. SYNCOUT Timing
Table 3‘ Am ESD (electrosmic ' charga) sensitive devite. Charged devices and mm boards can dwxchavge wnham daemon Mmough m; pmdun fealmes paxemed or pvopnexavy pvmemon mumy, damage may can! an flex/mes sumened m hm enevgy ESD TheveVove, propev ESD pvezau‘ions mama be Kaken H) mm perfmmance degvadamm a. loss of funztlunahty
AD5932 Data Sheet
Rev. C | Page 8 of 28
ABSOLUTE MAXIMUM RATINGS
TA = 25°C, unless otherwise noted.
Table 3.
Parameter Rating
AVDD to AGND −0.3 V to +6.0 V
DVDD to DGND −0.3 V to +6.0 V
AGND to DGND −0.3 V to +0.3 V
CAP/2.5 V to DGND −0.3 V to +2.75 V
Digital I/O Voltage to DGND −0.3 V to DVDD + 0.3 V
Analog I/O Voltage to AGND −0.3 V to AVDD + 0.3 V
Operating Temperature Range
Automotive (Y Version) −40°C to +125°C
Storage Temperature Range −65°C to +150°C
Maximum Junction Temperature +150°C
TSSOP (4-Layer Board)
θJA Thermal Impedance 112°C/W
θJC Thermal Impedance 27.6°C/W
Reflow Soldering (Pb-Free) 300°C
Peak Temperature 260(+0/−5)°C
Time at Peak Temperature 10 sec to 40 sec
Stresses at or above those listed under Absolute Maximum
Ratings may cause permanent damage to the product. This is a
stress rating only; functional operation of the product at these
or any other conditions above those indicated in the operational
section of this specification is not implied. Operation beyond
the maximum operating conditions for extended periods may
affect product reliability.
ESD CAUTION
Data Sheet AD5932
Rev. C | Page 9 of 28
PIN CONFIGURATION AND FUNCTION DESCRIPTIONS
05416-007
TOP VIEW
(Not to Scale)
1
2
3
4
5
6
7
8
AD5932
16
15
14
13
12
11
10
9
AVDD
DVDD
CAP/2.5V
SYNCOUT
MCLK
DGND
COMP
AGND
STANDBY
FSYNC
CTRL
MSBOUT INTERRUPT
SDATA
SCLK
VOUT
Figure 7. Pin Configuration
Table 4. Pin Function Descriptions
Pin No. Mnemonic Description
1 COMP DAC Bias Pin. This pin is used for decoupling the DAC bias voltage to AVDD.
2 AVDD Positive Power Supply for the Analog Section. AVDD can have a value from 2.3 V to 5.5 V. A 0.1 µF decoupling
capacitor should be connected between AVDD and AGND.
3 DVDD Positive Power Supply for the Digital Section. DVDD can have a value from 2.3 V to 5.5 V. A 0.1 µF decoupling
capacitor should be connected between DVDD and DGND.
4 CAP/2.5V Digital Circuitry. Operates from a 2.5 V power supply. This 2.5 V is generated from DVDD using an on-board
regulator. The regulator requires a decoupling capacitor of typically 100 nF, which is connected from CAP/2.5V
to DGND. If DVDD is equal to or less than 2.7 V, CAP/2.5V can be shorted to DVDD.
5 DGND Ground for All Digital Circuitry.
6 MCLK Digital Clock Input. DDS output frequencies are expressed as a binary fraction of the frequency of MCLK.
The output frequency accuracy and phase noise are determined by this clock.
7 SYNCOUT Digital Output for Scan Status Information. User-selectable for end of scan (EOS) or frequency increments through
the control register (SYNCOP bit). This pin must be enabled by setting the SYNCOUTEN bit in the control register to 1.
8 MSBOUT Digital Output. The inverted MSB of the DAC data is available at this pin. This output pin must be enabled by
setting the MSBOUTEN bit in the control register to 1.
9 INTERRUPT Digital Input. This pin acts as an interrupt during a frequency scan. A low-to-high transition is sampled by the
internal MCLK, which resets internal state machines. This results in the DAC output going to midscale.
10 CTRL Digital Input. Triple function pin for initialization, start, and external frequency increments. A low-to-high
transition, sampled by the internal MCLK, is used to initialize and start internal state machines, which then execute
the pre-programmed frequency scan sequence. When in auto-increment mode, a single pulse executes the entire
scan sequence. When in external increment mode, each frequency increment is triggered by low-to-high
transitions.
11 SDATA Serial Data Input. The 16-bit serial data-word is applied to this input with the register address first, followed by
the MSB to LSBs of the data.
12 SCLK Serial Clock Input. Data is clocked into the AD5932 on each falling SCLK edge.
13 FSYNC Active Low Control Input. This is the frame synchronization signal for the serial data. When FSYNC is taken low,
the internal logic is informed that a new word is being loaded into the device.
14 STANDBY
Active High Digital Input. When this pin is high, the internal MCLK is disabled, and the reference DAC and regulator
are powered down. For optimum power saving, it is recommended that the AD5932 be reset before it is put into
standby, as this results in a shutdown current of typically 20 µA.
15 AGND Ground for All Analog Circuitry.
16 VOUT Voltage Output. The analog outputs from the AD5932 are available here. An external resistive load is not required,
because the device has a 200 Ω resistor on board. A 20 pF capacitor to AGND is recommended to act as a low-pass
filter and to reduce clock feedthrough.
3/ L 4/ :9: «Eu 315mm 315mm is _ is _ is _
AD5932 Data Sheet
Rev. C | Page 10 of 28
TYPICAL PERFORMANCE CHARACTERISTICS
MCLK FREQUENCY (MHz)
9
8
7
6
4
3
5
2
1
0050
4540
3530
25
2015
105
05416-008
I
DD
(mA)
T
A
= 25°C
AVDD = 5V
MSBOUT, SYNCOUT ENABLED
DVDD = 5V
DVDD = 5V, F
OUT
= MCLK/7
DVDD = 3V, F
OUT
= MCLK/7
DVDD = 3V
Figure 8. Current Consumption (IDD) vs. MCLK Frequency
F
OUT
(Hz)
7
6
4
3
5
2
1
025MHz
20MHz
15MHz
10MHz
5MHz
2MHz
1MHz
500kHz
100kHz
10kHz
1kHz
500kHz
05416-009
I
DD
(mA)
T
A
= 25°C
MCLK = 50MHz MSBOUT ON,
SYNCOUT ON
MSBOUT OFF,
SYNCOUT OFF
MSBOUT ON,
SYNCOUT OFF
MSBOUT OFF,
SYNCOUT ON
Figure 9. IDD vs. FOUT for Various Digital Output Conditions
LEGEND
1. SINE WAVE OUTPUT, INTERNALLY CONTROLLED SWEE P
2. TRIANGULAR OUTPU T, INTERNALLY CONTROLLED SWEE P
3. SINE WAVE OUTPUT, EXTERNAL LY CONTROLLED SWEE P
4. TRIANGULAR OUTPU T, EXTERNALLY CONTROLLED SWEE P
CONTROL OPTION (See Legend)
3.5
3.0
2.0
1.5
2.5
1.0
0.5
03 421
05416-010
I
DD
(mA)
AIDD
DIDD
Figure 10. IDD vs. Output Waveform Type and Control
MCLK FREQUENCY (MHz)
–40
–45
–50
–55
–60
–65
–70
–75
–80
–85
–90 05045403530252015105
05416-011
SFDR (dBc)
AVDD = DVDD = 3V/5V
MCLK = 50MHz
C
REG
= 011111111111
T
A
= 25°C
F
OUT
= MCLK/7
F
OUT
= MCLK/50
F
OUT
= MCLK/3
Figure 11. Wide-Band SFDR vs. MCLK Frequency
MCLK FREQUENCY (MHz)
–60
–65
–70
–75
–80
–85
–90 050
454035
30252015
105
05416-012
SFDR (dBc)
AVDD = DVDD = 3V/5V
MCLK = 50MHz
C
REG
= 011111111111
T
A
= 25°C
F
OUT
= MCLK/7
F
OUT
= MCLK/50
F
OUT
= MCLK/3
Figure 12. Narrow-Band SFDR vs. MCLK Frequency
F
OUT
(MHz)
–30
–40
–50
–60
–70
–80
–90
0.001 1001010.10.01
05416-013
SFDR (dBc)
AVDD = DVDD = 3V/5V
C
REG
= 011111111111
T
A
= 25°C
MCLK = 1MHz
MCLK = 10MHz
MCLK = 30MHz
MCLK = 50MHz
Figure 13. Wideband SFDR vs. FOUT for Various MCLK Frequencies
3933 no «mass: 32>: no «mass: 1,25 £3 «E £3 22:335. is E: 5!;
Data Sheet AD5932
Rev. C | Page 11 of 28
MCLK FREQUENCY (MHz)
70
65
60
55
50
45
40 50M40M30M20M10M0
05416-014
SNR (dB)
T
A
= 25°C
AVDD = DVDD = 5V
f
OUT
= FMCLK/4096
Figure 14. SNR vs. MCLK Frequency
TEMPERATURE (°C)
1.25
1.23
1.21
1.19
1.17
1.15 120100
8060
40
200–40 –20
05416-015
V
REF
(V)
AVDD = DVDD = 5V
Figure 15. VREF vs. Temperature
TEMPERATURE (°C)
2.0
1.8
1.9
1.7
1.6
1.5
1.3
1.4
1.2 120100806040200–40 –20
05416-016
WAKE-UP TIME (ms)
AVDD = DVDD = 5V
AVDD = DVDD = 2.3V
Figure 16. Wake-up Time vs. Temperature
Vp-p (mV)
05416-017
NUMBER OF DEVICES
0
10
20
30
40
50
60
70
80
90
565
566
567
568
569
570
571
572
573
574
575
576
577
578
579
580
581
582
583
584
585
586
587
588
589
590
591
592
593
594
595
596
597
Figure 17. Histogram of VOUT Peak-to-Peak
V
OFFSET
(mV)
80
70
60
50
40
30
10
20
0
05416-018
NUMBER OF DEVICES
70
69
68
67
66
65
64
63
62
61
60
59
58
57
56
55
54
53
52
51
50
Figure 18. Histogram of VOUT Offset
MODULATING FREQUENCY (Hz)
0
–10
–20
–30
–40
–50
–70
–60
–8010 1M100k10k1k100
05416-019
ATTENUATION (dB)
T
A
= 25°C
100mV p-p RIPPLE
NO DECOUPLING ON SUPPLIES
AVDD = DVDD = 5V
AVDD (on VOUT)
DVDD (on CAP/2.5V)
Figure 19. PSSR
£3 £1 E: was: #5: £1 £1
AD5932 Data Sheet
Rev. C | Page 12 of 28
FREQUENCY (Hz)
0
–10
–20
–30
–40
–50
–60
–70
–80
–90
–100
–110
–120
–130
–140
–150
–160
–170 100k10k
1k
100
05416-020
PHASE NOISE
Figure 20. Output Phase Noise
0
–10
–20
–30
–50
–60
–40
–70
–80
–90
–100 0100k
05416-021
(dB)
VWB 30
RWB 100 ST 100 SEC
FREQUENCY (Hz)
Figure 21. fMCLK = 10 MHz, fOUT = 2.4 kHz,
Frequency Word = 000FBA
0
–10
–20
–30
–50
–60
–40
–70
–80
–90
–100 05M
05416-022
(dB)
VWB 300RWB 1K ST 50 SEC
FREQUENCY (Hz)
Figure 22. fMCLK = 10 MHz, fOUT = 1.43 MHz = fMCLK/7,
Frequency Word = 249249
0
–10
–20
–30
–50
–60
–40
–70
–80
–90
–100 05M
05416-023
(dB)
VWB 300RWB 1K ST 50 SEC
FREQUENCY (Hz)
Figure 23. fMCLK = 10 MHz, fOUT = 3.33 MHz = fMCLK/3,
Frequency Word = 555555
0
–10
–20
–30
–50
–60
–40
–70
–80
–90
–100 0160k
05333-017
(dB)
VWB 30RWB 100 ST 200 SEC
FREQUENCY (Hz)
Figure 24. fMCLK = 50 MHz, fOUT = 12 kHz,
Frequency Word = 000FBA
0
–10
–20
–30
–50
–60
–40
–70
–80
–90
–100 01.6M
05416-025
(dB)
VWB 300RWB 100 ST 200 SEC
FREQUENCY (Hz)
Figure 25. fMCLK = 50 MHz, fOUT = 120 kHz,
Frequency Word = 009D49
mm mm mm mm
Data Sheet AD5932
Rev. C | Page 13 of 28
0
–10
–20
–30
–50
–60
–40
–70
–80
–90
–100 025M
05416-026
(dB)
VWB 300
RWB 1K ST 200 SEC
FREQUENCY (Hz)
Figure 26. fMCLK = 50 MHz, fOUT = 1.2 MHz,
Frequency Word = 0624DD
0
–10
–20
–30
–50
–60
–40
–70
–80
–90
–100 025M
05416-027
(dB)
VWB 300RWB 1K ST 200 SEC
FREQUENCY (Hz)
Figure 27. fMCLK = 50 MHz, fOUT = 4.8 MHz,
Frequency Word = 189374
0
–10
–20
–30
–50
–60
–40
–70
–80
–90
–100 025M
05416-028
(dB)
VWB 300
RWB 1K ST 200 SEC
FREQUENCY (Hz)
Figure 28. fMCLK = 50 MHz, fOUT = 7.143 MHz = fMCLK/7,
Frequency Word = 249249
0
–10
–20
–30
–50
–60
–40
–70
–80
–90
–100 025M
05416-029
(dB)
VWB 300
RWB 1K ST 200 SEC
FREQUENCY (Hz)
Figure 29. fMCLK = 50 MHz, fOUT = 16.667 MHz = fMCLK/3,
Frequency Word = 555555
AD5932 Data Sheet
Rev. C | Page 14 of 28
TERMINOLOGY
Integral Nonlinearity (INL)
Integral nonlinearity is the maximum deviation of any code
from a straight line passing through the endpoints of the
transfer function. The endpoints of the transfer function are
zero scale and full scale. The error is expressed in LSBs.
Differential Nonlinearity (DNL)
Differential nonlinearity is the difference between the measured
and ideal 1 LSB change between two adjacent codes in the DAC.
A specified differential nonlinearity of ±1 LSB maximum
ensures monotonicity.
Spurious-Free Dynamic Range (SFDR)
Along with the frequency of interest, harmonics of the
fundamental frequency and images of these frequencies are
present at the output of a DDS device. The SFDR refers to the
largest spur or harmonic that is present in the band of interest.
The wideband SFDR gives the magnitude of the largest harmonic
or spur relative to the magnitude of the fundamental frequency
in the 0 to Nyquist bandwidth. The narrow-band SFDR gives
the attenuation of the largest spur or harmonic in a bandwidth
of ±200 kHz about the fundamental frequency.
Total Harmonic Distortion (THD)
Total harmonic distortion is the ratio of the rms sum of
harmonics to the rms value of the fundamental. For the
AD5932, THD is defined as:
1
6
54
32
V
VVVVV
THD
22222
log20)dB(
++++
=
where:
V1 is the rms amplitude of the fundamental.
V2, V3, V4, V5, and V6 are the rms amplitudes of the second
through the sixth harmonic.
Signal-to-Noise Ratio (SNR)
The signal-to-noise ratio is the ratio of the rms value of the
measured output signal to the rms sum of all other spectral
components below the Nyquist frequency. The value for SNR is
expressed in dB.
Clock Feedthrough
There is feedthrough from the MCLK input to the analog
output. Clock feedthrough refers to the magnitude of the
MCLK signal relative to the fundamental frequency in the
AD5932 output spectrum.
Data Sheet AD5932
Rev. C | Page 15 of 28
THEORY OF OPERATION
The AD5932 is a general-purpose, synthesized waveform
generator capable of providing digitally programmable
waveform sequences in both the frequency and time domain.
The device contains embedded digital processing to provide a
scan of a user-programmable frequency profile allowing enhanced
frequency control. Because the device is preprogrammable, it
eliminates continuous write cycles from a DSP/microcontroller
in generating a particular waveform.
FREQUENCY PROFILE
The frequency profile is defined by the start frequency (FSTART),
the frequency increment (Δf) and the number of increments
per scan (NINCR). The increment interval between frequency
increments, tINT, is either user-programmable with the interval
automatically determined by the device (auto-increment mode),
or externally controlled via a hardware pin (external increment
mode). For automatic update, the interval profile can be for
either a fixed number of clock periods or a fixed number of
output waveform cycles.
In the auto-increment mode, a single pulse at the CTRL pin starts
and executes the frequency scan. In the external-increment mode,
the CTRL pin also starts the scan, but the frequency increment
interval is determined by the time interval between sequential
0/1 transitions on the CTRL pin.
An example of a 2-step frequency scan is shown in Figure 30.
Note the frequency swept output signal is continuously available
and is, therefore, phase continuous at all frequency increments.
05416-030
21
NUMBER OF STEP CHANGES
Figure 30. Operation of the AD5932
When the AD5932 completes the frequency scan from
frequency start to frequency end, that is, from FSTART
incrementally to (FSTART + NINCR × Δf), it continues to output
the last frequency in the scan (see Figure 31). Note that the
frequency scan time is given by (NINCR + 1) × tINT.
FSTART
MIDSCALE
FINAL
FREQUENCY
OUT
05416-031
Figure 31. Frequency Scan
SERIAL INTERFACE
The AD5932 has a standard 3-wire serial interface that is
compatible with SPI®, QSPI™, MICROWIRE™, and DSP
interface standards.
Data is loaded into the device as a 16-bit word under the
control of a serial clock input, SCLK. The timing diagram for
this operation is shown in Figure 4.
The FSYNC input is a level-triggered input that acts as a frame
synchronization and chip enable. Data can be transferred into the
device only when FSYNC is low. To start the serial data transfer,
FSYNC should be taken low, observing the minimum FSYNC to
SCLK falling edge setup time, t7. After FSYNC goes low, serial
data is shifted into the device's input shift register on the falling
edges of SCLK for 16 clock pulses. FSYNC may be taken high
after the 16th falling edge of SCLK, observing the minimum
SCLK falling edge to FSYNC rising edge time, t8. Alternatively,
FSYNC can be kept low for a multiple of 16 SCLK pulses and
then brought high at the end of the data transfer. In this way, a
continuous stream of 16-bit words can be loaded while FSYNC is
held low. FSYNC should only go high after the 16th SCLK falling
edge of the last word is loaded.
The SCLK can be continuous, or, alternatively, the SCLK can
idle high or low between write operations.
POWERING UP THE AD5932
When the AD5932 is powered up, the part is in an undefined
state and, therefore, must be reset before use. The seven registers
(control and frequency) contain invalid data and need to be set
to a known value by the user. The control register should be the
first register to be programmed, as this sets up the part. Note
that a write to the control register automatically resets the internal
state machines and provides an analog output of midscale, because
it performs the same function as the INTERRUPT pin. Typically,
this is followed by a serial loading of all the required scan
parameters. The DAC output remains at midscale until a
frequency scan is started using the CTRL pin.
Table 5‘ RegisterAddresscs Table 6‘ Description of Bits in “I: Control Register
AD5932 Data Sheet
Rev. C | Page 16 of 28
PROGRAMMING THE AD5932
The AD5932 is designed to provide automatic frequency scans
when the CTRL pin is triggered. The scan is controlled by a set
of registers, the addresses of which are given in Table 5. The
function of each register is described in more detail in the
Setting Up the Frequency Scan section.
The Control Register
The AD5932 contains a 12-bit control register that sets up the
operating modes, as shown in the following bit map.
D15 D14 D13 D12 D11 to D0
0 0 0 0 Control bits
This register controls the different functions and the various
output options from the AD5932. Table 6 describes the
individual bits of the control register.
To address the control register, D15 to D12 of the 16-bit serial
word must be set to 0.
Table 5. Register Addresses
Register Address
D15 D14 D13 D12 Mnemonic Name
0 0 0 0 CREG Control bits
0 0 0 1 NINCR Number of increments
0 0 1 0 ∆f Lower 12 bits of
delta frequency
0 0 1 1 ∆f Higher 12 bits of
delta frequency
0 1 tINT Increment interval
1 0 Reserved
1 1 0 0 FSTART Lower 12 bits of
start frequency
1
1
0
1
F
START
Higher 12 bits of
start frequency
1 1 1 0 Reserved
1 1 1 1 Reserved
Table 6. Description of Bits in the Control Register
Bit Name Function
D15 to D12 ADDR Register address bits.
D11 B24 Two write operations are required to load a complete word into the FSTART register and the Δf register.
When B24 = 1, a complete word is loaded into a frequency register in two consecutive writes. The first
write contains the 12 LSBs of the frequency word and the next write contains the 12 MSBs. Refer to Table 5
for the appropriate addresses. The write to the destination register occurs after both words have been loaded,
so the register never holds an intermediate value.
When B24 = 0, the 24-bit FSTART f register operates as two 12-bit registers, one containing the 12 MSBs
and the other containing the 12 LSBs. This means that the 12 MSBs of the frequency word can be altered
independently of the 12 LSBs and vice versa. This is useful if the complete 24-bit update is not required.
To alter the 12 MSBs or the 12 LSBs, a single write is made to the appropriate register address. Refer to Table 5
for the appropriate addresses.
D10 DAC ENABLE When DAC ENABLE = 1, the DAC is enabled.
When DAC ENABLE = 0, the DAC is powered down. This saves power and is beneficial when using only
the MSB of the DAC input data (available at the MSBOUT pin).
D9 SINE/TRI The function of this bit is to control what is available at the VOUT pin.
When SINE/TRI = 1, the SIN ROM is used to convert the phase information into amplitude information,
resulting in a sinusoidal signal at the output.
When SINE/TRI = 0, the SIN ROM is bypassed, resulting in a triangular (up-down) output from the DAC.
D8 MSBOUTEN When MSBOUTEN = 1, the MSBOUT pin is enabled.
When MSBOUTEN = 0, the MSBOUT is disabled (three-state).
D7 Reserved This bit must be set to 1.
D6 Reserved This bit must be set to 1.
D5 INT/EXT INCR When INT/EXT INCR = 1, the frequency increments are triggered externally through the CTRL pin.
When INT/EXT INCR = 0, the frequency increments are triggered automatically.
D4 Reserved This bit must be set to 1.
D3 SYNCSEL This bit is active when D2 = 1. It is user-selectable to pulse at end of scan (EOS) or at each frequency
increment. When SYNCSEL = 1, the SYNCOUT pin outputs a high level at end of scan and returns to 0
at the start of the subsequent scan.
When SYNCSEL= 0, the SYNCOUT outputs a pulse of 4 × TCLOCK only at each frequency increment.
D2 SYNCOUTEN When SYNCOUTEN = 1, the SYNC output is available at the SYNCOUT pin.
When SYNCOUTEN = 0, the SYNCOP pin is disabled (three-state).
D1 Reserved This bit must be set to 1.
D0 Reserved This bit must be set to 1.
Table 8‘ N >1 Data Bits Table 7‘ M Register Bin
Data Sheet AD5932
Rev. C | Page 17 of 28
SETTING UP THE FREQUENCY SCAN
As stated in the Frequency Profile section, the AD5932 requires
certain registers to be programmed to enable a frequency scan.
The Setting Up the Frequency Scan section discusses these
registers in more detail.
Start Frequency (FSTART)
To start a frequency scan, the user needs to tell the AD5932
what frequency to start scanning from. This frequency is stored
in a 24-bit register called FSTART. If the user wishes to alter the
entire contents of the FSTART register, two consecutive writes
must be performed: one to the LSBs and the other to the MSBs.
Note that for an entire write to this register, Control Bit B24
(D11) should be set to 1, with the LSBs programmed first.
In some applications, the user does not need to alter all 24 bits
of the FSTART register. By setting Control Bit B24 (D11) to 0, the
24-bit register operates as two 12-bit registers, one containing
the 12 MSBs and the other containing the 12 LSBs. This means
that the 12 MSBs of the FSTART word can be altered independently
of the 12 LSBs and vice versa. The addresses of both the LSBs
and the MSBs of this register are shown in the following bit map.
D15 D14 D13 D12 D11 to D0
1 1 0 0 12 LSBs of FSTART <11…0>
1 1 0 1 12 MSBs of FSTART <23…12>
Frequency Increments (f)
The value in the Δf register sets the increment frequency for the
scan and is added incrementally to the current output frequency.
Note that the increment frequency can be positive or negative,
thereby giving an increasing or decreasing frequency scan.
At the start of a scan, the frequency contained in the FS TART
register is output. Next, the frequency (FSTART + Δf ) is output.
This is followed by (FSTART + Δf + Δf), and so on. Multiplying
the Δf value by the number of increments (NINCR) and adding it
to the start frequency (FSTART) give the final frequency in the
scan. Mathematically, this final frequency/stop frequency is
represented by
FSTART + (NINCR × Δf)
The Δf register is a 23-bit register that requires two 16-bit writes
to be programmed. Table 7 gives the addresses associated with
both the MSB and LSB registers of the Δf word.
Table 7. Δf Register Bits
D15 D14 D13 D12 D11 D10 to D0
Scan
Direction
0 0 1 0 12 LSBs of f
<11…0>
N/A
0 0 1 1 0 11 MSBs of Δf
<22…12>
Positive Δf
(FSTART + Δf)
0 0 1 1 1 11 MSBs of Δf
<22…12>
Negative f
(FSTART Δf)
Number of Increments (NINCR)
An end frequency is not required on the AD5932. Instead, this
end frequency is calculated by multiplying the frequency increment
value (Δf) by the number of frequency steps (NINCR) and adding
it to/subtracting it from the start frequency (FSTART); that is,
FSTART + NINCR × Δf. The NINCR register is a 12-bit register, with
the address shown in the following bit map.
D15 D14 D13 D12 D11 D0
0 0 0 1 12 bits of NINCR <11…0>
The number of increments is programmed in binary fashion,
with 000000000010 representing the minimum number of
frequency increments (two increments) and 111111111111
representing the maximum number of increments (4095).
Table 8. NINCR Data Bits
D11 D0 Number of Increments
0000 0000 0010 Two frequency increments. This is the
minimum number of frequency
increments.
0000 0000 0011 Three frequency increments.
0000 0000 0100 Four frequency increments.
1111 1111 1110 4094 frequency increments.
1111 1111 1111 4095 frequency increments.
Increment Interval (tINT)
The increment interval dictates the duration of the DAC output
signal for each individual frequency of the frequency scan. The
AD5932 offers the user two choices:
The duration is a multiple of cycles of the output frequency.
The duration is a multiple of MCLK periods.
The desired choice is selected by Bit D13 in the tINT register as
shown in the following bit map.
D15 D14 D13 D12 D11 D10 to D0
0 1 0 x x 11 bits <10…0>
Fixed number of output
waveform cycles.
0 1 1 x x 11 bits <10…0>
Fixed number of clock
periods.
Programming of this register is in binary form, with the
minimum number being decimal 2. Note that 11 bits, D10 to
D0, of the register are available to program the time interval. As
an example, if MCLK = 50 MHz, then each clock period/base
interval is (1/50 MHz) = 20 ns. If each frequency must be output
for 100 ns, then <00000000101> or decimal 5 must be pro-
grammed to this register. Note that the AD5930 can output each
frequency for a maximum duration of 211 − 1 (or 2047) times
the increment interval.
Table 9‘ TimerBasc Multiplier Values
AD5932 Data Sheet
Rev. C | Page 18 of 28
Therefore, in this example, a time interval of 20 ns × 2047 = 40 µs
is the maximum, with the minimum being 40 ns. For some
applications, this maximum time of 40 µs may be insufficient.
Therefore, to allow for sweeps that need a longer increment
interval, time-base multipliers are provided. D12 and D11 are
dedicated to the time-base multipliers, as shown in the bit map
above. A more detailed table of the multiplier options is given in
Table 9.
Table 9. Time-Base Multiplier Values
D12 D11 Multiplier Value
0 0 Multiply (1/MCLK) by 1
0 1 Multiply (1/MCLK) by 5
1 0 Multiply (1/MCLK) by 100
1 1 Multiply (1/MCLK) by 500
If MCLK = 50 MHz and a multiplier of 500 is used, then the
base interval (TBASE) is now (1/(50 MHz) x 500)) = 10 µs. Using
a multiplier of 500, the maximum increment interval is 10 µs ×
211 − 1 = 20.5 ms. Therefore, the option of time-base multipliers
gives the user enhanced flexibility when programming the length
of the frequency window, because any frequency can be output
for a minimum of 40 ns up to a maximum of 20.5 ms.
The above example shows a fixed number of clock periods. Note
that the same equally applies to fixed numbers of clock cycles.
Length of Scan Time
The length of time to complete a user-programmed frequency
scan is given by the following equation:
TSCAN = (1 + NINCR) × TBASE
ACTIVATING AND CONTROLLING THE SCAN
After the registers have been programmed, a 0 to 1 transition
on the CTRL pin starts the scan. The scan always starts from
the frequency programmed into the FSTART register. It changes by
the value in the f register and increases by the number of steps
in the NINCR register. However, the time interval of each frequency
can be internally controlled using the tINT register or externally
controlled using the CTRL pin. The available options are
Auto-increment
External increment
Auto-Increment Control
The value in the tINT register is used to control the scan. The
AD5932 outputs each frequency for the length of time pro-
grammed in the TINT register, before moving on to the next
frequency.
To set up the AD5932 to this mode, INT/EXT INCR (Bit D5)
must be set to 0.
External Increment Control
In this case, the time interval, tINT, is set by the pulse rate on the
CTRL pin. The first 0 to 1 transition on the pin starts the scan.
Each subsequent 0 to 1 transition on the CTRL pin increments
the output frequency by the value programmed into the f register.
To set up the AD5932 to this mode, INT/EXT INCR (Bit D5)
must be set to 1.
INTERRUPT Pin
This function is used as an interrupt during a frequency scan.
A low-to-high transition on this pin is sampled by the internal
MCLK, thereby resetting internal state machines, which results
in the output going to midscale.
STANDBY Pin
Sections of the AD5932 that are not in use can be powered
down to minimize power consumption. This is done by using
the STANDBY pin. For optimum power savings, it is recom-
mended to reset the AD5932 before entering standby. Doing so
reduces the power-down current to 20 μA.
When this pin is high, the internal MCLK is disabled, and the
reference, DAC, and regulator are powered down. When in this
state, the DAC output of the AD5932 remains at its present
value, because the NCO is no longer accumulating. When the
device is taken back out of standby mode, the MCLK is re-
activated, and the scan continues. To ensure correct operation
for new data, it is recommended that the device be internally
reset, using a control register write or using the INTERRUPT
pin, and then restarted.
wz 5pm 9pm uvnn
Data Sheet AD5932
Rev. C | Page 19 of 28
OUTPUTS FROM THE AD5932
The AD5932 offers a variety of outputs from the chip. The analog
outputs are available from the VOUT pin and include a sine
wave and a triangle output. The digital outputs are available
from the MSBOUT pin and the SYNCOUT pin.
Analog Outputs
Sinusoidal Output
The SIN ROM is used to convert the phase information from
the frequency register into amplitude information, resulting in
a sinusoidal signal at the output.
The AD5932 includes a 10-bit, high impedance, current source
DAC that is configured for single-ended operation. An external
load resistor is not required because the device has a 200 Ω
resistor on board. To have a sinusoidal output from the VOUT
pin, set SINE/TRI (Bit D9) in the control register to 1.
Triangle Output
The SIN ROM can be bypassed so that the truncated digital
output from the NCO is sent to the DAC. In this case, the output is
no longer sinusoidal. The DAC produces a 10-bit linear triangular
function. To have a triangle output from the VOUT pin, set
SINE/TRI (Bit D9) to 0. Note that DAC ENABLE (Bit D10)
must be set to 1 (that is, the DAC is enabled) when using this pin.
VOUT MAX
3p/2 7p/2
p/2 5p/2 9p/2
11p/2
VOUT MIN
05416-032
Figure 32. Triangle Output
Digital Outputs
Square-Wave Output from MSBOUT
The inverse of the MSB from the NCO can be output from the
AD5932. By setting MSBOUTEN (Bit D8) to 1, the inverted
MSB of the DAC data is available at the MSBOUT pin. This is
useful as a digital clock source.
DVDD
DGND
05416-040
Figure 33. MSB Output
SYNCOUT Pin
The SYNCOUT pin can be used to give the status of the scan.
It is user-selectable for the end of scan or to output a 4 × TCLOCK
pulse at frequency increments. The timing information for both
of these modes is shown in Figure 6.
The SYNCOUT pin must be enabled before use. This is done
using Bit D2 in the control register. The output available from
this pin is then controlled by Bit D3 in the control register.
See Table 6 for more information.
AD5932 Data Sheet
Rev. C | Page 20 of 28
APPLICATIONS INFORMATION
GROUNDING AND LAYOUT
The printed circuit board that houses the AD5932 should be
designed so that the analog and digital sections are separated
and confined to certain areas of the board. This facilitates the
use of ground planes that can be easily separated. A minimum
etch technique is generally best for ground planes because it
gives the best shielding. Digital and analog ground planes
should be joined in only one place. If the AD5932 is the only
device requiring an AGND-to-DGND connection, then the
ground planes should be connected at the AGND and DGND
pins of the AD5932. If the AD5932 is in a system where
multiple devices require AGND-to-DGND connections, the
connection should be made at one point only, a star ground
point that should be established as close as possible to the
AD5932.
Avoid running digital lines under the device because these
couple noise onto the die. The analog ground plane should run
under the AD5932 to avoid noise coupling. The power supply
lines to the AD5932 should use as large a track as possible to
provide low impedance paths and reduce the effects of glitches
on the power supply line. Fast switching signals, such as clocks,
should be shielded with digital ground to avoid radiating noise
to other sections of the board. Avoid crossover of digital and
analog signals. Traces on opposite sides of the board should run
at right angles to each other, reducing the effects of feedthrough. A
microstrip technique is by far the best but is not always possible
with a double-sided board. In this technique, the component side
of the board is dedicated to ground planes, while signals are
placed on the other side.
Good decoupling is important. The analog and digital supplies
to the AD5932 are independent and separately pinned out to
minimize coupling between analog and digital sections of the
device. All analog and digital supplies should be decoupled to
AGND and DGND, respectively, with 0.1 µF ceramic capacitors
in parallel with 10 µF tantalum capacitors. To achieve the best
from the decoupling capacitors, they should be placed as close
as possible to the device, ideally right up against the device. In
systems where a common supply is used to drive both the AVDD
and DVDD of the AD5932, it is recommended that the systems
AVDD supply be used. This supply should have the recom-
mended analog supply decoupling between the AVDD pin of
the AD5932 and AGND and the recommended digital supply
decoupling capacitors between the DVDD pin and DGND.
Interfacing to Microprocessors
The AD5932 has a standard serial interface that allows the part
to interface directly with several microprocessors. The device
uses an external serial clock to write the data/control informa-
tion into the device. The serial clock can have a frequency of
40 MHz maximum. The serial clock can be continuous, or it
can idle high or low between write operations.
When data/control information is being written to the AD5932,
FSYNC is taken low and is held low while the 16 bits of data are
being written into the AD5932. The FSYNC signal frames the
16 bits of information being loaded into the AD5932.
AD5932 TO THE ADSP-BF527 INTERFACE
Figure 34 shows the serial interface between the AD5932 and
the ADSP-BF527. The serial port (SPORT) of the ADSP-BF527
processor must be set up to operate in the DSP serial mode. The
data is clocked out on each rising edge of the serial clock and
clocked into the AD5932 on the SCLK falling edge.
AD5932
1
ADSP-BF527
1
1
ADDITIONAL PINS OMITTED FOR CLARITY.
TSF0
DT0PRI
TSCLK0
FSYNC
05416-034
SDATA
SCLK
Figure 34. ADSP-BF527 to AD5932 Interface
AD5932 TO 68HC11/68L11 INTERFACE
Figure 35 shows the serial interface between the AD5932 and
the 68HC11/68L11 microcontroller. The microcontroller is
configured as the master by setting Bit MSTR in the SPCR to 1,
which provides a serial clock on SCK while the MOSI output
drives the serial data line, SDATA. Because the microcontroller
does not have a dedicated frame sync pin, the FSYNC signal is
derived from a port line (PC7). The set-up conditions for
correct operation of the interface are as follows:
SCK idles high between write operations (CPOL = 1).
Data is valid on the SCK falling edge (CPHA = 0).
When data is being transmitted to the AD5932, the FSYNC line is
taken low (PC7). Serial data from the 68HC11/68L11 is transmitted
in 8-bit bytes with only eight falling clock edges occurring in the
transmit cycle. Data is transmitted MSB first. In order to load
data into the AD5932, PC7 is held low after the first eight bits
are transferred and a second serial write operation is performed
to the AD5932. Only after the second eight bits have been
transferred should FSYNC be taken high again.
AD5932
1
68HC11/68L11
1
1
ADDITIONAL PINS OMITTED FOR CLARITY.
PC7
MOSI
SCK
FSYNC
05416-035
SDATA
SCLK
Figure 35. 68HC11/68L11 to AD5932 Interface
Data Sheet AD5932
Rev. C | Page 21 of 28
AD5932 TO 80C51/80L51 INTERFACE
Figure 36 shows the serial interface between the AD5932 and
the 80C51/80L51 microcontroller. The microcontroller is operated
in Mode 0 so that TxD of the 80C51/80L51 drives SCLK of the
AD5932, while RxD drives the serial data line SDATA. The FSYNC
signal is again derived from a bit programmable pin on the port
(P3.3 being used in the diagram). When data is to be transmitted to
the AD5932, P3.3 is taken low. The 80C51/80L51 transmits data in
8-bit bytes; thus, only eight falling SCLK edges occur in each cycle.
To load the remaining eight bits to the AD5932, P3.3 is held low
after the first eight bits have been transmitted, and a second write
operation is initiated to transmit the second byte of data. P3.3 is
taken high following completion of the second write operation.
SCLK should idle high between the two write operations. The
80C51/80L51 outputs the serial data in an LSB-first format. The
AD5932 accepts the MSB first (the four MSBs being the control
information, the next four bits being the address, while the eight
LSBs contain the data when writing to a destination register).
Therefore, the transmit routine of the 80C51/80L51 must
consider this and rearrange the bits so that the MSB is output first.
AD5932
1
80C51/80L51
1
1
ADDITIONAL PINS OMITTED FOR CLARITY.
P3.3
RxD
TxD
FSYNC
05416-036
SDATA
SCLK
Figure 36. 80C51/80L51 to AD5932 Interface
AD5932 TO DSP56002 INTERFACE
Figure 37 shows the interface between the AD5932 and the
DSP56002. The DSP56002 is configured for normal mode,
asynchronous operation with a gated internal clock (SYN = 0,
GCK = 1, SCKD = 1). The frame sync pin is generated internally
(SC2 = 1), the transfers are 16 bits wide (WL1 = 1, WL0 = 0),
and the frame sync signal frames the 16 bits (FSL = 0). The
frame sync signal is available on Pin SC2, but it must be inverted
before being applied to the AD5932. The interface to the
DSP56000/DSP56001 is similar to that of the DSP56002.
AD5932
1
DSP56002
1
1
ADDITIONAL PINS OMITTED FOR CLARITY.
SC2
STD
SCK
FSYNC
05416-032
SDATA
SCLK
Figure 37. DSP56002 to AD5932 Interface
AD5932 Data Sheet
Rev. C | Page 22 of 28
EVALUATION BOARD
The AD5932 evaluation board allows designers to evaluate the high
performance AD5932 DDS modulator with minimum effort.
The evaluation board interfaces to the USB port of a PC. It is
possible to power the entire board from the USB port. All that
is needed to complete the evaluation of the chip is either a
spectrum analyzer or a scope.
The DDS evaluation kit includes a populated and tested AD5932
printed circuit board. The E VA L-AD5932EB kit is shipped with
a CD-ROM that includes self-installing software. The PC is
connected to the evaluation board using the supplied cable.
The software is compatible with Microsoft® Windows® 2000 and
Windows XP.
A schematic of the evaluation board is shown in Figure 38 and
Figure 39.
Using the AD5932 Evaluation Board
The AD5932 evaluation kit is a test system designed to simplify
the evaluation of the AD5932. An application note is also
available with the evaluation board that gives full information
on operating the evaluation board.
Prototyping Area
An area is available on the evaluation board for the user to add
additional circuits to the evaluation test set. Users may want to
build custom analog filters for the output or add buffers and
operational amplifiers to be used in the final application.
XO vs. External Clock
The AD5932 can operate with master clocks up to 50 MHz. A
50 MHz oscillator is included on the evaluation board. However,
this oscillator can be removed and, if required, an external
CMOS clock can be connected to the part.
A C y u usagmmga
Data Sheet AD5932
Rev. C | Page 23 of 28
SCHEMATICS
05416-038
Figure 38. Page 1 of EVAL-AD5932EB Schematic
AD5932 Data Sheet
Rev. C | Page 24 of 28
05416-039
Figure 39. Page 2 of EVAL-AD5932EB Schematic
fJL’H‘%:§ fTfin$ ORDERING GUIDE
Data Sheet AD5932
Rev. C | Page 25 of 28
OUTLINE DIMENSIONS
16 9
81
PIN 1
SEATING
PLANE
4.50
4.40
4.30
6.40
BSC
5.10
5.00
4.90
0.65
BSC
0.15
0.05
1.20
MAX
0.20
0.09 0.75
0.60
0.45
0.30
0.19
COPLANARITY
0.10
COMPLIANT TO JEDEC STANDARDS MO-153-AB
Figure 40. 16-Lead Thin Shrink Small Outline Package [TSSOP]
(RU-16)
Dimensions shown in millimeters
ORDERING GUIDE
Model1 Temperature Range Package Description Package Option
AD5932YRUZ 40°C to +125°C 16-Lead Thin Shrink Small Outline Package [TSSOP] RU-16
AD5932YRUZ-REEL7 40°C to +125°C 16-Lead Thin Shrink Small Outline Package [TSSOP] RU-16
EVAL-AD5932EBZ Evaluation Board
1 Z = RoHS Compliant Part.
AD5932 Data Sheet
Rev. C | Page 26 of 28
NOTES
Data Sheet AD5932
Rev. C | Page 27 of 28
NOTES
‘alonsdm 7 Analug nuim, Inn All my“; Itsevvedv Tvidemivks and ANALOG DEVICES www.ana|ng.num
AD5932 Data Sheet
Rev. C | Page 28 of 28
NOTES
©20062017 Analog Devices, Inc. All rights reserved. Trademarks and
registered trademarks are the property of their respective owners.
D05416-0-4/17(C)