Datenblatt für IM - A/B Series von TE Connectivity Potter & Brumfield Relays

-- I E RELAY - PRODUCTS mrmerllvlly I 3m) 7m) “Mmm‘mIMmege me so M7 :40 Anmmflamnumu [-c] 20 vncnmmnndnd applmznon ranga m mm 0511 5mm
01-2016, Rev. 0116
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
1
AXICOM
Signal Relays
IM - B Relay
n Minimum board-space 60mm2
n Slim line 10x6mm (0.39x0.24”) and low profile 5.65mm (0.222”)
n Switching power 60W/62.5VA
n Switching voltage 220VDC/250VAC
n Switching current 2A
n Bifurcated contacts
n High mechanical shock resistance
Typical applications
Telecommunication, access and transmission equipment, optical network
terminals, modems, office and business equipment, consumer electronics,
measurement and Test equipment, industrial control, medical equipment
Approvals
UL 508 File No. E 111441
Technical data of approved types on request
Contact Data
Contact arrangement 1 form A (1 NO)
Max. switching voltage 220VDC, 250VAC
Rated current 2A
Limiting continuous current 2A
Switching power 60W, 62.5VA
Contact material PdRu
Au covered
Contact style twin contacts
Minimum switching voltage 100µV
Initial contact resistance <100mΩ at 10mA/30mV
Thermoelectric potential <10µV
Operate time typ. 1ms, max. 3ms
Release time
without diode in parallel typ. 1ms, max. 3ms
with diode in parallel typ. 3ms, max. 5ms
Bounce time max. typ. 1ms, max. 5ms
Electrical endurance
at contact application 0
(≤ 30mV / ≤ 10mA) min. 2.5x106 operations
cable load open end min. 2.0x106 operations
resistive, 125VDC / 0.24A - 30W min. 5x105 operations
resistive, 220 VDC / 0.27A - 60W min. 1x105 operations
resistive, 250VAC / 0.25A - 62.5VA min. 1x105 operations
resistive, 30VDC / 1A - 30W min. 5x105 operations
resistive, 30VDC / 2A - 60W min. 1x105 operations
Contact data (continued)
UL contact rating 30VDC, 2A, 60W, NO only
110VDC, 0.3A, 33W
220VDC, 0.27A, 60W
125VAC, 0.5A, 62.5W
250VAC, 0.25A, 62.5W
Mechanical endurance 108 operations
Coil Data
Magnetic system monostable, bistable
Coil voltage range 1.5 to 24VDC
Max. coil temperature 125°C
Thermal resistance <150K/W
Coil versions, standard version, monostable, 1 coil
Coil Rated Operate Release Coil Rated coil
code voltage voltage voltage resistance power
VDC VDC VDC Ω±10% mW
01 3.0 2.25 0.30 64 140
02 4.5 3.38 0.45 145 140
03 5.0 3.75 0.50 178 140
06 12.0 9.00 1.20 1029 140
All figures are given for coil without pre-energization, at ambient temperature +23°C
Insulation C*
high
108-98001 Rev. M
All specifications subject to change. Consult Tyco Electronics for latest specifications. 21 of 28
AXICOMÊSignalÊRelays
IM Relay
Contact Data
IM-A IM-B IM-C IM-D IM-E
Number of contacts and type 1ÊPoleÊbreak 1ÊPoleÊmake 1ÊPoleÊÊ
changeover
2ÊPoleÊbreak 2ÊPoleÊmake
Contact assembly BifurcatedÊcontacts
Contact material Palladium-ruthenium,Êgold-covered
Limiting continuous current
at max. ambient temperature
A2ÊA A2ÊA A
Maximum switching current2ÊA 2ÊA 3ÊA 2ÊA A
Maximum swichting voltage 220ÊVdc
250ÊVac
Maximum switching capacity 60ÊW,Ê62.5ÊVA
Thermoelectric potential <Ê10ʵV
Minimum switching voltage 100ʵV
Initial contact resistance /
measuring condition: 10 mA / 20 mV
< 100 < 100 NO < 100 < 50 < 50
Electrical CC0 Contact category 0
endurance (≤ 30 mV / ≥ 10 mA)
cable load open end
Resistive load at 125 Vdc / 0.24 A - 30 W
at 220 Vdc / 0.27 A - 60 W
at 250 Vac / 0.25 A - 62.5
VA
at 30 Vdc / 1 A - 30 W
at 30 Vdc / 2 A - 60 W
min.Ê2.5ÊxÊ10
6Êoperations
min.Ê2.0ÊxÊ10
6Êoperations
min.Ê5ÊxÊ10
5Êoperations
min.Ê1ÊxÊ10
5Êoperations
min.Ê1ÊxÊ10
5Êoperations
min.Ê5ÊxÊ10
5Êoperations
min.Ê1ÊxÊ10
5Êoperations
Mechanical endurancetyp.Ê108Êoperations
UL contact ratings 220 Vdc / 0.24 A - 60 W
125 Vdc / 0.24 A - 30 W
250 Vac / 0.25 A - 62.5 VA
125 Vac / 0.5 A - 62.5 VA
30 Vdc / 2 A - 60 W
Max. DC Load Breaking Capacity
DC Voltage [Vdc]
DC current [A]
resistive load
Max. DC load breaking capacity
Coil operating range
U
IM_AB
'2 TE PRODUCYS «Mum, + 4— 74’36 i? +13 7-1 we :V‘avanhm ‘1" SW ' 50‘”? Pads 54 B B V no 1 a 1 210.15 0710,:
01-2016, Rev. 0116
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
2
AXICOM
Signal Relays
IM - B Relay (Continued)
dielectric version
Initial dielectric strength
between open contacts 2500Vrms
between contact and coil 3500Vrms
Initial surge withstand voltage
between open contacts 3500V
between contact and coil 4900V
Initial insulation resistance
between insulated elements >109Ω
Capacitance
between open contacts max. 1pF
between contact and coil max. 2pF
between adjacent contacts max. 2pF
RF Data
Isolation at 100MHz/900MHz 37.0dB/18.8dB
Insertion loss at 100MHz/900MHz 0.03dB/0.33dB
Voltage standing wave ratio (VSWR)
at 100MHz/900MHz 1.06/1.49
Other Data
Material compliance: EU RoHS/ELV, China RoHS, REACH, Halogen content
refer to the Product Compliance Support Center at
www.te.com/customersupport/rohssupportcenter
Ambient temperature -40°C to +85°C
Thermal resistance < 150K/W
Category of environmental protection
IEC 61810 RT V - hermetically sealed
Degree of protection
IEC 60529 IP 67, immersion cleanable
Vibration resistance (functional) 20g, 10 to 500Hz
Shock resistance (functional), half sinus 11ms 50g
Shock resistance (destructive), half sinus 0.5ms 500g
Weight max. 0.75g
Resistance to soldering heat THT
IEC 60068-2-20 265°C/10s
Resistance to soldering heat SMT
IEC 60068-2-58 265°C/10s
Moisture sensitive level, JEDEC J-Std-020D MSL3
Ultrasonic cleaning not recommended
Packaging/unit
THT version tube/50pcs., box/1000 pcs.
SMT version
reel/1000 pcs., box/1000 or 5000 pcs.
THT version
Dimensions
SMT version
Standard version
Gull wings
PCB layout
TOP view on component side of PCB
THT mounting holes SMT - solder pads
108-98001 Rev. M
All specifications subject to change. Consult Tyco Electronics for latest specifications. 10 of 28
AXICOMÊSignalÊRelays
IM-A Relay 1 Pole Break / 1 Form B / SPST NC
IMÊTHT
Standard
IMÊSMT
GullÊWings
mm inch mm inch
L
W
H
10.00ʱÊ0.08
6.00ʱÊ0.08
5.65ÊÐÊ0.20
0.393ʱÊ0.003
0.236ʱÊ0.003
0.222ÊÐÊ0.008
10.00ʱÊ0.08
ÊÊ6.00ʱÊ0.08
ÊÊ5.65ÊÐÊ0.20
0.393ʱÊ0.003
0.236ʱÊ0.003
0.222ÊÐÊ0.008
THT Version
Standard Version
SMT Version
Mounting Hole Layout
View onto the component side of the PCB (top view)
Solder Pad Layout
View onto the component side of the PCB (top view)
Dimensions IM-A Dimensions in mm
Terminal Assignment
Relay – top view
Non-Latching Type
not energized condition
Latching Type, 1 Coil
reset condition
Coplanarity ≤ 0.1mm
T
T1
T2
D1
D2
Tw
S
3.2
N/A
5.08ʱÊ0.10
3.20ʱÊ0.15
2.20ʱÊ0.15
0.40
0.75
0.125
N/A
0.200ʱÊ0.004
0.126ʱÊ0.006
0.087ʱÊ0.006
0.015
0.029
N/A
7.50ʱÊ0.30
5.08ʱÊ0.10
3.20ʱÊ0.15
2.20ʱÊ0.15
0.4
N/A
N/A
0.295ʱÊ0.011
0.200ʱÊ0.004
0.126ʱÊ0.006
0.087ʱÊ0.006
0.015
N/A
10.0±0.08 6.0±0.08
5.08±0.1
5.4±0.15
0.4
5.65-0.2
3.2
0.75
10.0±0.08 6.0±0.08
7.5±0.3
5.4±0.15
0.4
5.65-0.2
5.08±0.1
Coplanarity ≤0.1mm
108-98001 Rev. M
All specifications subject to change. Consult Tyco Electronics for latest specifications. 10 of 28
AXICOMÊSignalÊRelays
IM-A Relay 1 Pole Break / 1 Form B / SPST NC
IMÊTHT
Standard
IMÊSMT
GullÊWings
mm inch mm inch
L
W
H
10.00ʱÊ0.08
6.00ʱÊ0.08
5.65ÊÐÊ0.20
0.393ʱÊ0.003
0.236ʱÊ0.003
0.222ÊÐÊ0.008
10.00ʱÊ0.08
ÊÊ6.00ʱÊ0.08
ÊÊ5.65ÊÐÊ0.20
0.393ʱÊ0.003
0.236ʱÊ0.003
0.222ÊÐÊ0.008
THT Version
Standard Version
SMT Version
Mounting Hole Layout
View onto the component side of the PCB (top view)
Solder Pad Layout
View onto the component side of the PCB (top view)
Dimensions IM-A Dimensions in mm
Terminal Assignment
Relay – top view
Non-Latching Type
not energized condition
Latching Type, 1 Coil
reset condition
Coplanarity ≤ 0.1mm
T
T1
T2
D1
D2
Tw
S
3.2
N/A
5.08ʱÊ0.10
3.20ʱÊ0.15
2.20ʱÊ0.15
0.40
0.75
0.125
N/A
0.200ʱÊ0.004
0.126ʱÊ0.006
0.087ʱÊ0.006
0.015
0.029
N/A
7.50ʱÊ0.30
5.08ʱÊ0.10
3.20ʱÊ0.15
2.20ʱÊ0.15
0.4
N/A
N/A
0.295ʱÊ0.011
0.200ʱÊ0.004
0.126ʱÊ0.006
0.087ʱÊ0.006
0.015
N/A
10.0±0.08 6.0±0.08
5.08±0.1
5.4±0.15
0.4
5.65-0.2
3.2
0.75
10.0±0.08 6.0±0.08
7.5±0.3
5.4±0.15
0.4
5.65-0.2
5.08±0.1
Coplanarity ≤0.1mm
Contacts are shown in reset
condition. Contact position might
change during transportation and
must be reset before use.
Terminal assignment
TOP view on relay
IM-B, 1 form A (NO)
108-98001 Rev. M
All specifications subject to change. Consult Tyco Electronics for latest specifications. 12 of 28
AXICOMÊSignalÊRelays
IM-B Relay 1 Pole Make / 1 Form A / SPST NO
IMÊTHT
Standard
IMÊSMT
GullÊWings
mm inch mm inch
L
W
H
10.00ʱÊ0.08
6.00ʱÊ0.08
5.65ÊÐÊ0.20
0.393ʱÊ0.003
0.236ʱÊ0.003
0.222ÊÐÊ0.008
10.00ʱÊ0.08
ÊÊ6.00ʱÊ0.08
ÊÊ5.65ÊÐÊ0.20
0.393ʱÊ0.003
0.236ʱÊ0.003
0.222ÊÐÊ0.008
THT Version
Standard Version
SMT Version
Gull Wings
Mounting Hole Layout
View onto the component side of the PCB (top view)
Solder Pad Layout
View onto the component side of the PCB (top view)
Dimensions IM-B Dimensions in mm
Terminal Assignment
Relay – top view
Non-Latching Type
not energized condition
Latching Type, 1 Coil
reset condition
Coplanarity ≤ 0.1mm
T
T1
T2
D1
D2
Tw
S
3.2
N/A
5.08ʱÊ0.10
3.20ʱÊ0.15
2.20ʱÊ0.15
0.40
0.75
0.125
N/A
0.200ʱÊ0.004
0.126ʱÊ0.006
0.087ʱÊ0.006
0.015
0.029
N/A
7.50ʱÊ0.30
5.08ʱÊ0.10
3.20ʱÊ0.15
2.20ʱÊ0.15
0.4
N/A
N/A
0.295ʱÊ0.011
0.200ʱÊ0.004
0.126ʱÊ0.006
0.087ʱÊ0.006
0.015
N/A
108-98001 Rev. M
All specifications subject to change. Consult Tyco Electronics for latest specifications. 12 of 28
AXICOMÊSignalÊRelays
IM-B Relay 1 Pole Make / 1 Form A / SPST NO
IMÊTHT
Standard
IMÊSMT
GullÊWings
mm inch mm inch
L
W
H
10.00ʱÊ0.08
6.00ʱÊ0.08
5.65ÊÐÊ0.20
0.393ʱÊ0.003
0.236ʱÊ0.003
0.222ÊÐÊ0.008
10.00ʱÊ0.08
ÊÊ6.00ʱÊ0.08
ÊÊ5.65ÊÐÊ0.20
0.393ʱÊ0.003
0.236ʱÊ0.003
0.222ÊÐÊ0.008
THT Version
Standard Version
SMT Version
Gull Wings
Mounting Hole Layout
View onto the component side of the PCB (top view)
Solder Pad Layout
View onto the component side of the PCB (top view)
Dimensions IM-B Dimensions in mm
Terminal Assignment
Relay – top view
Non-Latching Type
not energized condition
Latching Type, 1 Coil
reset condition
Coplanarity ≤ 0.1mm
T
T1
T2
D1
D2
Tw
S
3.2
N/A
5.08ʱÊ0.10
3.20ʱÊ0.15
2.20ʱÊ0.15
0.40
0.75
0.125
N/A
0.200ʱÊ0.004
0.126ʱÊ0.006
0.087ʱÊ0.006
0.015
0.029
N/A
7.50ʱÊ0.30
5.08ʱÊ0.10
3.20ʱÊ0.15
2.20ʱÊ0.15
0.4
N/A
N/A
0.295ʱÊ0.011
0.200ʱÊ0.004
0.126ʱÊ0.006
0.087ʱÊ0.006
0.015
N/A
*this relay contains SF6 (Sulfur hexafluoride, CAS number: 2551-62-4) for dielectric strength
enhancement, SF6 is hermetically sealed in relay without leaks to air during normal applica-
tion as recommended per the applicable product specification. It is clarified that the usage
of SF6 in mini signal relay is not prohibited by related regulations. Please contact TE local
sales or field engineer for further information and detailed material declaration.
-- ' E RELAY — PRouucrs mnnenlvlly 250 245 ;max 20 s; 220 520 :; max so: ]\ 180 \/ max a “(3/5 150 60 s max 3 r’C/s 25 — 2505 260 22° max 90: 130 max 6 “C/s «so ‘20 s max S‘C/s 25 5005 Recommended reflow soldering profile IEC 61760-1 260 a a 245': 157° C ' ' SnAgCu 235 c . 220 130 , . 7 . . « E 140 i Q ma 5 »— 60 e 20 , o ‘fime [s] 400 25 5.54 10x/1’MD‘021 555v“ own up:
01-2016, Rev. 0116
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
3
AXICOM
Signal Relays
IM - B Relay (Continued)
Recommended soldering conditionsProcessing
108-98001 Rev. M
All specifications subject to change. Consult Tyco Electronics for latest specifications. 25 of 28
AXICOMÊSignalÊRelays
IM Relay
Soldering conditions according IEC 60058-2-58 and
IPC/JEDEC J-STD-020B
Infrared Soldering: Temperature/Time Profile
(Lead and Housing Peak Temperature)
240°C
180°C
130°C
100°C
20-40sec Full line: typical
Dottedline: processlimits
forced
cooling
Time (s)
Temperature °C
Time (s)
Infrared Soldering: Temperature/Time Profile
(Lead and Housing Peak Temperature)
Temperature °C
Time (s)
Recommended Soldering Conditions
Recommended Reflow Soldering Profile
Resistance to Soldering Heat - Reflow Profile
Temperature °C
Vapor Phase Soldering: Temperature/Time Profile
(Lead and Housing Peak Temperature)
108-98001 Rev. M
All specifications subject to change. Consult Tyco Electronics for latest specifications. 25 of 28
AXICOMÊSignalÊRelays
IM Relay
Soldering conditions according IEC 60058-2-58 and
IPC/JEDEC J-STD-020B
Infrared Soldering: Temperature/Time Profile
(Lead and Housing Peak Temperature)
240°C
180°C
130°C
100°C
20-40sec Full line: typical
Dottedline: processlimits
forced
cooling
Time (s)
Temperature °C
Time (s)
Infrared Soldering: Temperature/Time Profile
(Lead and Housing Peak Temperature)
Temperature °C
Time (s)
Recommended Soldering Conditions
Recommended Reflow Soldering Profile
Resistance to Soldering Heat - Reflow Profile
Temperature °C
Vapor Phase Soldering: Temperature/Time Profile
(Lead and Housing Peak Temperature)
Soldering conditions according IEC 60058-2-58 and
IPC/JEDEC J-STD-020D
Recommended reflow soldering profile
Resistance to soldering heat - Reflow profile
Vapor Phase Soldering:
temperature/time profile (lead
and housing peak temperature)
Infrared Soldering: temperature/
time profile (lead and housing
peak temperature)
Packing
108-98001 Rev. M
All specifications subject to change. Consult Tyco Electronics for latest specifications. 26 of 28
AXICOMÊSignalÊRelays
IM Relay
Packing Dimensions in mm
Reel Dimension
Tube for THT version
50 relays per tube
1,000 relays per box
Tape and reel for SMT version
1,000 relays per reel
1,000 or 5,000 relays per box
Tube for THT version
50 relays per tube, 1000 relays per box
108-98001 Rev. M
All specifications subject to change. Consult Tyco Electronics for latest specifications. 26 of 28
AXICOMÊSignalÊRelays
IM Relay
Packing Dimensions in mm
Reel Dimension
Tube for THT version
50 relays per tube
1,000 relays per box
Tape and reel for SMT version
1,000 relays per reel
1,000 or 5,000 relays per box
Tape and reel for SMT version
1000 relays per reel, 1000 or 5000 relays per box
Reel dimensions
108-98001 Rev. M
All specifications subject to change. Consult Tyco Electronics for latest specifications. 26 of 28
AXICOMÊSignalÊRelays
IM Relay
Packing Dimensions in mm
Reel Dimension
Tube for THT version
50 relays per tube
1,000 relays per box
Tape and reel for SMT version
1,000 relays per reel
1,000 or 5,000 relays per box
- - TE RELAY - PRODUCTS cannetllvlly
01-2016, Rev. 0116
www.te.com
© 2015 Tyco Electronics Corporation,
a TE Connectivity Ltd. company
Datasheets and product specification
according to IEC 61810-1 and to be used
only together with the ‘Definitions’ section.
Datasheets and product data is subject to the
terms of the disclaimer and all chapters of
the ‘Definitions’ section, available at
http://relays.te.com/definitions
Datasheets, product data, ‘Definitions’ sec-
tion, application notes and all specifications
are subject to change.
4
AXICOM
Signal Relays
IM - B Relay (Continued)
Product code structure Typical product code IM B 03 G R
Type
IM Signal Relays IM Series IMA/IMB
Contact arrangement
B 1 form A, 1 NO
Coil
Coil code: please refer to coil versions table
Performance type
Blank Standard version C High Dielectric Version
Terminals
T THT - standard G SMT-gull wing
Packing
S Tube R Reel
Product code Arrangement Perf. type Coil Coil type Terminals Part number
IMB01CGR 1 form A, High dielectric 3VDC Monostable SMT gull wing 1462041-1
IMB01CTS 1 NO THT standard 1462041-4
IMB02CGR contact 4.5VDC SMT gull wing 1462041-2
IMB02CTS THT standard 1462041-5
IMB03CGR 5VDC SMT gull wing 1462041-7
IMB03CTS THT standard 1462041-8
IMB04CGR 6VDC SMT gull wing 1462041-9
IMB06CGR 12VDC 1462041-3
IMB06CTS THT standard 1462041-6
IMB07CGR 24VDC SMT gull wing 1-1462041-3
IMB07CTS THT standard 1-1462041-4
IMB42CGR 4.5VDC Bistable SMT gull wing 1-1462041-6
IMB42CTS THT standard 1-1462041-5