TDK-Lambda
,,,,,,,
\
,,,,,,,
,,,,,,,
r
\
,,,,,,,
\
,,,,,,,
,,,,,,,
581-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision B1: Mar 2015
ALPHA 1000 Series
Choose the converter which best fi ts your total power needs:
Code Wattage Max Slots Size (H x W x L) Input Voltage
CA1000 1000* 7 2.5” x 7” x 11” 85 - 265VAC
* Note: CA1000 derates to 800W for 85–100VAC input with a peak of 1000W for 30 seconds max.
1 Case Codes
For Additional Information, please visit
us.tdk-lambda.com/lp/products/alpha-series.htm
Code V1 Adjust V1 Amps V2 Adjust V2 Amps Slot(s)(1)
L 1.8 - 3.2 25 - - 1
T 1.8 - 3.2 60 - - 2
Q 2.7 - 3.9 25 - - 1
R 2.7 - 3.9 60 - - 2
B 4.5 - 5.5 25 - - 1
A 4.5 - 5.5 60 - - 2
BB 4.5 - 6.5 25 - - 1
AA 4.5 - 6.5 60 - - 2
S 2.5 - 5.7 85 - - 2
M 5.0 - 16.0 8 - - 1
C 5.0 - 16.0 16(3) - - 1
F 9.0 - 16.0 33 - - 2
U 10.0 - 21.0 16 - - 1
N 18.0 - 29.0 5 - - 1
D 18.0 - 29.0 8 - - 1
K 18.0 - 29.0 15 - - 2
G 17.5 - 29.0 25(3) - - 2
J 30.0 - 48.0 10(3) - - 2
E 5.0 - 16.0 8(3) 5.0 - 16.0 8(3) 1
P 18.0 - 29.0 5 5.0 - 16.0 8(3) 1
H 18.0 - 32.0 5(3) 18.0 - 32.0 5(3) 1
Notes: 1) The total # of slots must not exceed 7 for CA1000.
2) Slot position may change upon order placement.
3) Module Deratings: C derates linearly to 12A from 12.1V–15V
E & P 8A rating derates to 6A in slots 4 & 5
H derates from 5A to 4A in slots 4 & 5
G derates to 21A above 24.5V
J derates 0.25A/V above 40V
2 Output Module Codes
Output 1 Output 2 Output 3 Output 4 Output 5
V A V A V A V A V A
CA1000-24G 24 16.5 - - - - - - - -
CA1000-5APP-5APP * 5 120 - - - - - - - -
CA1000-5A-12.7C 5 60 12.7 16 - - - - - -
CA1000-24G-5/12E 24 25 5 8 12 8 - - - -
CA1000-5A-24G-12C-12C 5 60 24 25 12 16 12 16 - -
CA1000-5BMF-24D-6/12E 5 25 24 8 6 8 12 8 - -
CA1000-5B-5CIN-12C-12/12E 5 25 5 16 12 16 12 8 12 8
CA1000-5S-12F-12C-5/24P 5 85 12 33 12 16 5 8 24 5
Notes: Total output power must not exceed 1000W converter limits.
* Modules in parallel.
Sample Confi gurations
NV 350W to 700W up to 8 outputs
Vega 450W to 900W up to 10 outputs
Alpha1500 1500W up to 16 outputs
Other Modular Products
Outline Drawing
If required the following options may be added to the confi guration
by placing the code after the module.
(i.e. Inhibiting a 5V @ 25A = 5B + Inhibit code = “5BIN”)
Code Description Available On
MF2 Mains Fail All modules except
This option provides an AC fail signal, Dual output (E, H, P)
power supply inhibit, and 5V@50mA
auxiliary supply. This is only placed in
the fi rst module slot. (TTL compatible
reference to 0 volts of Aux. Supply)
PP Parallel for Power Modules: A, B, C, D,
This option allows 2 adjacent modules F, G, M, N, Q, R
to be paralleled together for increased
output power. Bus bars provided.
PA Parallel for Redundancy Modules: A, B, C, D,
This option allows modules to be F, G, M, N, Q, R, S
connected for N+1 redundancy. A DC
good signal is also offered (electrically
similar to AC fail.) No bus bars provided.
IN3 Inhibit Modules A, B, C, D,
Module inhibit and DC good signal. F, G, J, M, N, Q, R
(TTL compatible referenced to (-V)
of the module)
Low Leakage Options (Max values stated)
120VAC, 60Hz 240VAC, 60Hz 264VAC, 63Hz(4) Conducted EMI
LL 88 μA 197 μA 233 μA Curve A
RL 50 μA 112 μA 132 μA >Curve A
TL 24 μA 53 μA 63 μA >Curve A
Notes: 1) Only one option per module may be used.
2) Mains Fail: AC Fail “AC On” = ≤ 0.8V, 50mA max.
“AC Off” = open circuit, 50V abs max.
PS Inhibit “PS On” = ≥ 2.0V or open circuit.
“PS Off” = ≤ 0.8V @ 5mA.
(TTL compatible, Referenced to 0 volts of Aux. Supply.)
3) Inhibit: DC Good Electrically similar to AC fail module.
Inhibit Electrically similar to PS inhibit.
4) Type testing result
3 Option Codes
216.00
CONJUNCTION WITH THE PRIMARY FIXINGS
THESE 2 FIXINGS MUST ONLY TO BE USED IN
4.5MM MAXIMUM SCREW PENETRATION
2 OFF M4 SECONDARY FIXINGS
4.5MM MAXIMUM SCREW PENETRATION
8 OFF M4 PRIMARY FIXINGS
248.00
37.00
25.00
34.00
63.00
MAINS INPUT
110.0015.00
50.00
6.00
115.50 30.00 12.00
279.00
4.50
GENERAL TOLERANCE Å} 0.5MM
7 OUTPUT MODULE SLOTS
175.50