ISELTlI
FEATURES
EQUflEQIBEfi
529an Media! Dmcnm mm Imam Nam
\age
DCDCQdeHaLome
hnp://www.deltaww.com/dcdc
AA30S/D/T Series
30W Single, Dual, and Triple Output AC-DC Power Module
DS_AA30S_06172014 E-mail: DCDC@delta.com.tw
http://www.deltaww.com/dcdc
Encapsulated compact AC-DC power supply
Single-, Dual, and Triple Output Models
Over Load and Over Voltage Protection
3 Mounting Package Versoin:
- Solder pins for direct PCB mount
- Screw terminal block for chassis mount
- DIN-Rail Mounting
Universal Input voltage range 85-264 VAC,
47-440 Hz
3kVAC Isolatoin, Protection Class ll level
UL/UL/IEC/EN 60950-1 Certified , CE Marked
UL508 Approval (Selective)
Lead free, RoHs Compliant
3 Year Product Warranty
The AA30S/D/T series , isolated fully encapsulated 30W AC/DC power module with 3,000VAC isolation. With Universal input voltage
85-264VAC and International safety approvals, these power modules are ideal for applications in commercial and industrial electr
equipment. These isolated AC/DC converters are the latest offering from a world leader in power sys
manufacturing ― Delta Electronics, Inc. With creative design technology and optimization of component placement, these conver
possess outstanding electrical and thermal performance, as well as extremely high reliability under highly
stressful operating
conditions. industrial electronic equipment
Model Number
Voltage
Load
(typ.)
UL60950-1
Approval
UL508
Approval
AA30S1200A 12 2500 --- 543 60 3900 80
○ ○
AA30S4800A 48 625 --- 543 60 1000 80 ○ ○
○
○
AA30D0512A
572 60
76
○
AA30T051212A
572 60
76
○
AA30T121205A
572 60
76
○
AA30T051515A
572 60
76
○
AA30T050312A
588 60
71
○
AA30T030512A
483 60
71
○
* Output floating (note 6)