Datenblatt für 178-yyy-513R571 von NorComp Inc.

DESCRIPTION. 0.750 [19.05] CENTER DUAL PORT D-SUB FEMALE OVER FEMALE 25 PIN c 20.010[20251 270.120 [03.05] A 2 0.015 [10.30] : 0.004 [0.10] 44=LAcEs PIN 1 5 4-40 STAND OFFS .7 u 240 [s 10] SHOWN DIMENSIONS - INCHES [MM] P05 9 15 25 37 1.204 [30.58] 1.535 [38.99] 2.078 [52.78] 2.724 [59.19] 0.904 [24.991 1.312 [33.321 1.050 [46.991 2.500 [63.50] om) 1.000r15.401_, o.494[12.55] 0.494[12.55] 0.494[12.55] 0.494 [12.55] REF. SPECIFICATION: MATERIAL: © ouoooooonnco- @ . oooooooooooo PIN 1 0.750 [10.05] © oooaooooonoo- © I ooooccooooco E 1.1 CONTACTS: BRASS 1.250 [31.75] Max- ELECTRICAL: 1.1 0125 1a DIELECTRICSTRENGTH: 1,000VACRMS r - [3- ' CURRENTRATING: 5AMPs W ||||||||||||||||||||||||| I) 0250055le FORK BOARD LOCKS Ra'- HRONT a. REAR HOLES 0.109 .7 “Ll-714.] Pl" 1 0.112 [2.34] 3 = NICKEL 0.315 [0.001 I 000000 ooooo/ oooooo ooooo 49—000 “000” o$—M PIN1 0.1121234] 0.315 [5.05] —I— 150.047 [211.1 9] FOE EDGE RECOMMENDED PCB LAYOUT F3©Efl§ ©©MPLHZMNW SERIES ——I— 0518 [5.0m —— POSITIONS — 0.430 [10.92] 7 3?: 0.5134 [14.03] _.—— 025 037 0.633 [16.05] 7 GENDER 0596 mm _ 31 = FEMALE OVER MALE 41 = MALE OVER FEMALE 51 = FEMALE OVER FEMALE 51 = MALE OVER MALE SHELL PLATING RoI-IS COMPLIANT (HIGH TEMP. PROCESS) HARDWARE OPTIONS 57 = 4.40 STAND OFFS/EOARD LOCKS PLATING OPTIONS 0.154 [3.911 1 = GOLD FLASH (EN11RE CONTACT) 9 = 30H" GOLD MATING AREAI'HN TAILS ©© DMD? §©AEE FEI©M ©IAWD£NI© J II I In I OPERATING TEMPERATURE: 55‘ C T0105“ C D 240 [610] SHELL: STEEL, NICKEL PLATED INSULATOR: UL 94V-0 RATED, BLACK PAQT, 230' PROCESS TEMP. E INSULATOR RESISTANCE: 1,000 Ohms Min. —f 178-YY_Y-513R571 Du" GOLD MATING AREA/GOLD FLASH TAILS CONTACT PLATING: GOLD PLATED ENTIRE CONTACT DRAWN: DATE: BE REPRODUCED: COPIED OR USED AS THE 0330-07 THESE DRAWINGS AND SPECIFICATTONS ARE THEPROPERTVOFNmCompAND SHALLNOT C. SMITH BASIS FOR THE MANUFACTURE 0R SALE OF CHECKED: DATE: APPARATUS wrmouT WRmEN PERMISSION. SCALE: SHEL‘I OF 1 N O I'CO m p M JOI1178-YYY-5113R571