Datenblatt für 74AHC1G32GW,125 von Nexperia USA Inc.

Table 1. Ordering information nexpefla
74AHC1G32; 74AHCT1G32
2-input OR gate
Rev. 9 — 7 October 2020 Product data sheet
1. General description
The 74AHC1G32; 74AHCT1G32 is a single 2-input OR gate. Inputs are overvoltage tolerant. This
feature allows the use of these devices as translators in mixed voltage environments.
2. Features and benefits
Wide supply voltage range from 2.0 V to 5.5 V
Overvoltage tolerant inputs to 5.5 V
High noise immunity
CMOS low power dissipation
Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
Symmetrical output impedance
Balanced propagation delays
Input levels:
For 74AHC1G32: CMOS level
For 74AHCT1G32: TTL level
ESD protection:
HBM JESD22-A114E: exceeds 2000 V
MM JESD22-A115-A: exceeds 200 V
CDM JESD22-C101C: exceeds 1000 V
Specified from -40 °C to +125 °C
3. Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74AHC1G32GW
74AHCT1G32GW
-40 °C to +125 °C TSSOP5 plastic thin shrink small outline package; 5 leads;
body width 1.25 mm
SOT353-1
74AHC1G32GV
74AHCT1G32GV
-40 °C to +125 °C SC-74A plastic surface-mounted package; 5 leads SOT753
74AHC1GSZ; 74AHCT1 G32 Table 2. Marking codes fl
Nexperia 74AHC1G32; 74AHCT1G32
2-input OR gate
4. Marking
Table 2. Marking codes
Type number Marking code[1]
74AHC1G32GW AG
74AHCT1G32GW CG
74AHC1G32GV A32
74AHCT1G32GV C32
[1] The pin 1 indicator is located on the lower left corner of the device, below the marking code.
5. Functional diagram
mna164
B
AY
2
14
Fig. 1. Logic symbol
mna165
4
≥1
2
1
Fig. 2. IEC logic symbol
mna166
B
A
Y
Fig. 3. Logic diagram
6. Pinning information
6.1. Pinning
74AHC1G32
74AHCT1G32
B VCC
A
GND Y
001aak129
1
2
3
5
4
Fig. 4. Pin configuration SOT353-1 (TSSOP5) and SOT753 (SC-74A)
74AHC_AHCT1G32 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 9 — 7 October 2020 2 / 11
74AHC1G32; 74AHCT1 G32 Table 3. Pin description
Nexperia 74AHC1G32; 74AHCT1G32
2-input OR gate
6.2. Pin description
Table 3. Pin description
Symbol Pin Description
B 1 data input
A 2 data input
GND 3 ground (0 V)
Y 4 data output
VCC 5 supply voltage
7. Functional description
Table 4. Function table
H = HIGH voltage level; L = LOW voltage level
Inputs Output
ABY
LLL
L H H
H L H
HHH
8. Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +7.0 V
VIinput voltage -0.5 +7.0 V
IIK input clamping current VI < -0.5 V -20 - mA
IOK output clamping current VO < -0.5 V or VO > VCC + 0.5 V [1] - ±20 mA
IOoutput current -0.5 V < VO < VCC + 0.5 V - ±25 mA
ICC supply current - 75 mA
IGND ground current -75 - mA
Tstg storage temperature -65 +150 °C
Ptot total power dissipation Tamb = -40 °C to +125 °C [2] - 250 mW
[1] The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] For SOT353-1 (TSSOP5) package: Ptot derates linearly with 3.3 mW/K above 74 °C.
For SOT753 (SC-74A) package: Ptot derates linearly with 3.8 mW/K above 85 °C.
74AHC_AHCT1G32 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 9 — 7 October 2020 3 / 11
74AHC1G32; 74AHCT1 G32
Nexperia 74AHC1G32; 74AHCT1G32
2-input OR gate
9. Recommended operating conditions
Table 6. Recommended operating conditions
Voltages are referenced to GND (ground = 0 V).
74AHC1G32 74AHCT1G32Symbol Parameter Conditions
Min Typ Max Min Typ Max
Unit
VCC supply voltage 2.0 5.0 5.5 4.5 5.0 5.5 V
VIinput voltage 0 - 5.5 0 - 5.5 V
VOoutput voltage 0 - VCC 0 - VCC V
Tamb ambient temperature -40 +25 +125 -40 +25 +125 °C
VCC = 3.3 V ± 0.3 V - - 100 - - - ns/VΔt/ΔV input transition rise and
fall rate VCC = 5.0 V ± 0.5 V - - 20 - - 20 ns/V
10. Static characteristics
Table 7. Static characteristics
Voltages are referenced to GND (ground = 0 V).
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74AHC1G32
VCC = 2.0 V 1.5 - - 1.5 - 1.5 - V
VCC = 3.0 V 2.1 - - 2.1 - 2.1 - V
VIH HIGH-level
input voltage
VCC = 5.5 V 3.85 - - 3.85 - 3.85 - V
VCC = 2.0 V - - 0.5 - 0.5 - 0.5 V
VCC = 3.0 V - - 0.9 - 0.9 - 0.9 V
VIL LOW-level
input voltage
VCC = 5.5 V - - 1.65 - 1.65 - 1.65 V
VI = VIH or VIL
IO = -50 μA; VCC = 2.0 V 1.9 2.0 - 1.9 - 1.9 - V
IO = -50 μA; VCC = 3.0 V 2.9 3.0 - 2.9 - 2.9 - V
IO = -50 μA; VCC = 4.5 V 4.4 4.5 - 4.4 - 4.4 - V
IO = -4.0 mA; VCC = 3.0 V 2.58 - - 2.48 - 2.40 - V
VOH HIGH-level
output voltage
IO = -8.0 mA; VCC = 4.5 V 3.94 - - 3.8 - 3.70 - V
VI = VIH or VIL
IO = 50 μA; VCC = 2.0 V - 0 0.1 - 0.1 - 0.1 V
IO = 50 μA; VCC = 3.0 V - 0 0.1 - 0.1 - 0.1 V
IO = 50 μA; VCC = 4.5 V - 0 0.1 - 0.1 - 0.1 V
IO = 4.0 mA; VCC = 3.0 V - - 0.36 - 0.44 - 0.55 V
VOL LOW-level
output voltage
IO = 8.0 mA; VCC = 4.5 V - - 0.36 - 0.44 - 0.55 V
IIinput leakage
current
VI = 5.5 V or GND;
VCC = 0 V to 5.5 V
- - 0.1 - 1.0 - 2.0 μA
ICC supply current VI = VCC or GND; IO = 0 A;
VCC = 5.5 V
- - 1.0 - 10 - 40 μA
CIinput
capacitance
- 1.5 10 - 10 - 10 pF
74AHC_AHCT1G32 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 9 — 7 October 2020 4 / 11
74AHC1G32; 74AHCT1 G32
Nexperia 74AHC1G32; 74AHCT1G32
2-input OR gate
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74AHCT1G32
VIH HIGH-level
input voltage
VCC = 4.5 V to 5.5 V 2.0 - - 2.0 - 2.0 - V
VIL LOW-level
input voltage
VCC = 4.5 V to 5.5 V - - 0.8 - 0.8 - 0.8 V
VI = VIH or VIL; VCC = 4.5 V
IO = -50 μA 4.4 4.5 - 4.4 - 4.4 - V
VOH HIGH-level
output voltage
IO = -8.0 mA 3.94 - - 3.8 - 3.70 - V
VI = VIH or VIL; VCC = 4.5 V
IO = 50 μA - 0 0.1 - 0.1 - 0.1 V
VOL LOW-level
output voltage
IO = 8.0 mA - - 0.36 - 0.44 - 0.55 V
IIinput leakage
current
VI = 5.5 V or GND;
VCC = 0 V to 5.5 V
- - 0.1 - 1.0 - 2.0 μA
ICC supply current VI = VCC or GND; IO = 0 A;
VCC = 5.5 V
- - 1.0 - 10 - 40 μA
ΔICC additional
supply current
per input pin; VI = 3.4 V;
other inputs at VCC or GND;
IO = 0 A; VCC = 5.5 V
- - 1.35 - 1.5 - 1.5 mA
CIinput
capacitance
- 1.5 10 - 10 - 10 pF
11. Dynamic characteristics
Table 8. Dynamic characteristics
GND = 0 V; tr = tf = ≤ 3.0 ns. For waveform see Fig. 5. For test circuit see Fig. 6.
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74AHC1G32
A and B to Y [1]
VCC = 3.0 V to 3.6 V [2]
CL = 15 pF - 4.4 7.9 1.0 9.5 1.0 10.0 ns
CL = 50 pF - 6.3 11.4 1.0 13.0 1.0 14.5 ns
VCC = 4.5 V to 5.5 V [3]
CL = 15 pF - 3.2 5.5 1.0 6.5 1.0 7.0 ns
tpd propagation
delay
CL = 50 pF - 4.6 7.5 1.0 8.5 1.0 9.5 ns
CPD power
dissipation
capacitance
per buffer; CL = 50 pF;
f = 1 MHz;
VI = GND to VCC
[4] - 16 - - - - - pF
74AHC_AHCT1G32 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 9 — 7 October 2020 5 / 11
74AHC1GSZ; 74AHCT1 G32 Table 9. Measurement points Table 3
Nexperia 74AHC1G32; 74AHCT1G32
2-input OR gate
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74AHCT1G32
A and B to Y [1]
VCC = 4.5 V to 5.5 V [3]
CL = 15 pF - 3.3 6.9 1.0 8.0 1.0 9.0 ns
tpd propagation
delay
CL = 50 pF - 4.8 7.9 1.0 9.0 1.0 10 ns
CPD power
dissipation
capacitance
per buffer; CL = 50 pF;
f = 1 MHz;
VI = GND to VCC
[4] - 17 - - - - - pF
[1] tpd is the same as tPLH and tPHL.
[2] Typical values are measured at VCC = 3.3 V.
[3] Typical values are measured at VCC = 5.0 V.
[4] CPD is used to determine the dynamic power dissipation PD (μW).
PD = CPD x VCC 2 x fi + Σ (CL x VCC 2 x fo) where:
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = output load capacitance in pF;
VCC = supply voltage in Volts.
11.1. Waveform and test circuit
mna167
A, B input
Y output
tPHL tPLH
VM
VM
Measurement points are given in Table 9.
Fig. 5. The input (A and B) to output (Y) propagation delays
Table 9. Measurement points
Input OutputType number
VIVMVM
74AHC1G32 GND to VCC 0.5 x VCC 0.5 x VCC
74AHCT1G32 GND to 3.0 V 1.5 V 0.5 x VCC
mna101
VCC
VIVO
RTCL
PULSE
GENERATOR DUT
Test data is given in Table 8.
Definitions for test circuit:
CL = Load capacitance including jig and probe capacitance.
RT = Termination resistance should be equal to output impedance Zo of the pulse generator.
Fig. 6. Test circuit for measuring switching times
74AHC_AHCT1G32 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 9 — 7 October 2020 6 / 11
74AHC1G32; 74AHCT1 G32
Nexperia 74AHC1G32; 74AHCT1G32
2-input OR gate
12. Package outline
UNIT A1
A
max. A2 A3 bp L HE Lp w y v
c e D(1) E(1) Z(1) θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.1
0
1.0
0.8
0.30
0.15
0.25
0.08
2.25
1.85
1.35
1.15 0.65
e1
1.3 2.25
2.0
0.60
0.15
0.1 0.1 0.3 0.425
DIMENSIONS (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
0.46
0.21
SOT353-1 MO-203 SC-88A 00-09-01
03-02-19
w M
bp
D
Z
e
e1
0.15
1 3
5 4
θ
A
A2
A1
Lp
(A3)
detail X
L
HE
E
c
v M A
X
A
y
1.5 3 mm 0
scale
TSSOP5: plastic thin shrink small outline package; 5 leads; body width 1.25 mm SOT353-1
1.1
Fig. 7. Package outline SOT353-1 (TSSOP5)
74AHC_AHCT1G32 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 9 — 7 October 2020 7 / 11
74AHC1G32; 74AHCT1 G32 \ #444 H H U
Nexperia 74AHC1G32; 74AHCT1G32
2-input OR gate
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT753 SC-74A
w BM
bp
D
e
A
A1
Lp
Q
detail X
HE
E
vMA
AB
y
0 1 2 mm
scale
c
X
1 32
45
Plastic surface-mounted package; 5 leads SOT753
UNIT A1bpc D EHELpQ ywv
mm 0.100
0.013
0.40
0.25
3.1
2.7
0.26
0.10
1.7
1.3
e
0.95 3.0
2.5 0.2 0.10.2
DIMENSIONS (mm are the original dimensions)
0.6
0.2
0.33
0.23
A
1.1
0.9
02-04-16
06-03-16
Fig. 8. Package outline SOT753 (SC-74A)
74AHC_AHCT1G32 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 9 — 7 October 2020 8 / 11
74AHC1G32; 74AHCT1 G32 Table 10. Abbreviations Table 11. Revision history
Nexperia 74AHC1G32; 74AHCT1G32
2-input OR gate
13. Abbreviations
Table 10. Abbreviations
Acronym Description
CDM Charged Device Model
CMOS Complementary Metal-Oxide Semiconductor
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
TTL Transistor-Transistor Logic
14. Revision history
Table 11. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74AHC_AHCT1G32 v.9 20201007 Product data sheet - 74AHC_AHCT1G32 v.8
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
Legal texts have been adapted to the new company name where appropriate.
Section 1 and Section 2 updated.
Table 5: Derating values for Ptot total power dissipation have been updated.
74AHC_AHCT1G32 v.8 20141118 Product data sheet - 74AHC_AHCT1G32 v.7
Modifications: Section 4: table note added.
74AHC_AHCT1G32 v.7 20090514 Product data sheet - 74AHC_AHCT1G32 v.6
Modifications: Pin configuration SOT353-1 (TSSOP5) and SOT753 (SC-74A) drawing corrected.
74AHC_AHCT1G32 v.6 20070702 Product data sheet - 74AHC_AHCT1G32 v.5
74AHC_AHCT1G32 v.5 20020605 Product specification - 74AHC_AHCT1G32 v.4
74AHC_AHCT1G32 v.4 20020326 Product specification - 74AHC_AHCT1G32 v.3
74AHC_AHCT1G32 v.3 20010222 Product specification - 74AHC_AHCT1G32 v.2
74AHC_AHCT1G32 v.2 19990127 Product specification - 74AHC_AHCT1G32_N v.1
74AHC_AHCT1G32_N v.1 19981125 Product specification - -
74AHC_AHCT1G32 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 9 — 7 October 2020 9 / 11
74AHC1G32; 74AHCT1G32 same In a deswgn on new sheaf .s exp‘amed in status of demoem described e «we neeumem was publish es. The latest produd slam hugs waw nexg mm sale 7 Nex us or eon us at comma m me genera‘ ierm and can m llwww nex er
Nexperia 74AHC1G32; 74AHCT1G32
2-input OR gate
15. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74AHC_AHCT1G32 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 9 — 7 October 2020 10 / 11
74AHC1G32; 74AHCT1 G32
Nexperia 74AHC1G32; 74AHCT1G32
2-input OR gate
Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Ordering information....................................................1
4. Marking.......................................................................... 2
5. Functional diagram.......................................................2
6. Pinning information......................................................2
6.1. Pinning.........................................................................2
6.2. Pin description............................................................. 3
7. Functional description................................................. 3
8. Limiting values............................................................. 3
9. Recommended operating conditions..........................4
10. Static characteristics..................................................4
11. Dynamic characteristics.............................................5
11.1. Waveform and test circuit.......................................... 6
12. Package outline.......................................................... 7
13. Abbreviations.............................................................. 9
14. Revision history..........................................................9
15. Legal information......................................................10
© Nexperia B.V. 2020. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 7 October 2020
74AHC_AHCT1G32 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 9 — 7 October 2020 11 / 11