Datenblatt für 74AHCT1G79GW,125 von Nexperia USA Inc.

nexpefla
1. General description
74AHC1G79 and 74AHCT1G79 are high-speed Si-gate CMOS devices. They provide a
single positive-edge triggered D-type flip-flop.
Information on the data input is transferred to the Q output on the LOW-to-HIGH transition
of the clock pulse. The D input must be stable one set-up time prior to the LOW-to-HIGH
clock transition for predictable operation.
The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.
The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.
2. Features and benefits
Symmetrical output impedance
High noise immunity
Low power dissipation
Balanced propagation delays
SOT353-1 and SOT753 package options
ESD protection:
HBM JESD22-A114F: exceeds 2000 V
MM JESD22-A115-A: exceeds 200 V
CDM JESD22-C101C: exceeds 1000 V
Specified from 40 C to +125 C
3. Ordering information
74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
Rev. 6 — 23 September 2014 Product data sheet
Table 1. Ordering information
Type number Package
Temperature range Name Description Version
74AHC1G79GW 40 C to +125 C TSSOP5 plastic thin shrink small outline package; 5 leads;
body width 1.25 mm SOT353-1
74AHCT1G79GW
74AHC1G79GV 40 C to +125 C SC-74A plastic surface-mounted package; 5 leads SOT753
74AHCT1G79GV
mam _4 mad“) 4>F mz NI mi Immfl aN-xuna av 1m7
© Nexperia B.V. 2017. All rights reserved
74AHC_AHCT1G79 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 6 — 23 September 2014 2 of 13
Nexperia 74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
4. Marking
[1] The pin 1 indicator is located on the lower left corner of the device, below the marking code.
5. Functional diagram
Table 2. Marking codes
Type number Marking[1]
74AHC1G79GW AP
74AHC1G79GV A79
74AHCT1G79GW CP
74AHCT1G79GV C79
Fig 1. Logic symbol Fig 2. IEC logic symbol
PQD
&3
'4
PQD
'4
&3

Fig 3. Logic diagram
PQD
&3
'
&
&
&
&
&
&
&
&
&
7*
7*
7*
7*
4
&
H ommm la, a m“... a v Inn A. m; mm
© Nexperia B.V. 2017. All rights reserved
74AHC_AHCT1G79 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 6 — 23 September 2014 3 of 13
Nexperia 74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
6. Pinning information
6.1 Pinning
6.2 Pin description
7. Functional description
[1] H = HIGH voltage level;
L = LOW voltage level;
= LOW-to-HIGH CP transition;
X = don’t care;
Q + 1 = state after the next LOW-to-HIGH CP transition.
Fig 4. Pin configuration
$+&*
$+&7*
'9
&&
&3
*1' 4
DDI
Table 3. Pin description
Symbol Pin Description
D 1 data input
CP 2 clock pulse input
GND 3 ground (0 V)
Q 4 data output
VCC 5 supply voltage
Table 4. Function table[1]
Inputs Output
CP DQ+1
LL
HH
LXQ
mum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
74AHC_AHCT1G79 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 6 — 23 September 2014 4 of 13
Nexperia 74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
8. Limiting values
[1] The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] For both TSSOP5 and SC-74A packages: above 87.5 C the value of Ptot derates linearly with 4.0 mW/K.
9. Recommended operating conditions
10. Static characteristics
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage 0.5 +7.0 V
VIinput voltage 0.5 +7.0 V
IIK input clamping current VI < 0.5 V 20 - mA
IOK output clamping current VO < 0.5 V or VO>V
CC +0.5V [1] -20 mA
IOoutput current 0.5 V < VO <V
CC +0.5V - 25 mA
ICC supply current - 75 mA
IGND ground current 75 - mA
Tstg storage temperature 65 +150 C
Ptot total power dissipation Tamb = 40 C to +125 C[2] - 250 mW
Table 6. Recommended operating conditions
Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions 74AHC1G79 74AHCT1G79 Unit
Min Typ Max Min Typ Max
VCC supply voltage 2.0 5.0 5.5 4.5 5.0 5.5 V
VIinput voltage 0 - 5.5 0 - 5.5 V
VOoutput voltage 0 - VCC 0-V
CC V
Tamb ambient temperature 40 +25 +125 40 +25 +125 C
t/V input transition rise
and fall rate VCC = 3.3 V 0.3 V - - 100 - - - ns/V
VCC = 5.0 V 0.5 V - - 20 - - 20 ns/V
Table 7. Static characteristics
Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions 25 C40 C to +85 C40 C to +125 CUnit
Min Typ Max Min Max Min Max
For type 74AHC1G79
VIH HIGH-level
input voltage VCC = 2.0 V 1.5 - - 1.5 - 1.5 - V
VCC = 3.0 V 2.1 - - 2.1 - 2.1 - V
VCC = 5.5 V 3.85 - - 3.85 - 3.85 - V
VIL LOW-level
input voltage VCC = 2.0 V - - 0.5 - 0.5 - 0.5 V
VCC = 3.0 V - - 0.9 - 0.9 - 0.9 V
VCC = 5.5 V - - 1.65 - 1.65 - 1.65 V
nmm av 1m7 Aluminum:
© Nexperia B.V. 2017. All rights reserved
74AHC_AHCT1G79 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 6 — 23 September 2014 5 of 13
Nexperia 74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
VOH HIGH-level
output voltage VI= VIH or VIL
IO= 50 A; VCC = 2.0 V 1.9 2.0 - 1.9 - 1.9 - V
IO= 50 A; VCC = 3.0 V 2.9 3.0 - 2.9 - 2.9 - V
IO= 50 A; VCC = 4.5 V 4.4 4.5 - 4.4 - 4.4 - V
IO= 4.0 mA; VCC = 3.0 V 2.58 - - 2.48 - 2.40 - V
IO= 8.0 mA; VCC = 4.5 V 3.94 - - 3.8 - 3.70 - V
VOL LOW-level
output voltage VI= VIH or VIL
IO= 50 A; VCC = 2.0 V - 0 0.1 - 0.1 - 0.1 V
IO= 50 A; VCC = 3.0 V - 0 0.1 - 0.1 - 0.1 V
IO= 50 A; VCC = 4.5 V - 0 0.1 - 0.1 - 0.1 V
IO= 4.0 mA; VCC = 3.0 V - - 0.36 - 0.44 - 0.55 V
IO= 8.0 mA; VCC = 4.5 V - - 0.36 - 0.44 - 0.55 V
IIinput leakage
current VI= 5.5 V or GND;
VCC =0Vto5.5V - - 0.1 - 1.0 - 2.0 A
ICC supply current VI=V
CC or GND; IO = 0 A;
VCC = 5.5 V - - 1.0 - 10 - 40 A
CIinput
capacitance - 1.5 10 - 10 - 10 pF
For type 74AHCT1G79
VIH HIGH-level
input voltage VCC = 4.5 V to 5.5 V 2.0 - - 2.0 - 2.0 - V
VIL LOW-level
input voltage VCC = 4.5 V to 5.5 V - - 0.8 - 0.8 - 0.8 V
VOH HIGH-level
output voltage VI= VIH or VIL; VCC = 4.5 V
IO= 50 A 4.4 4.5 - 4.4 - 4.4 - V
IO= 8.0 mA 3.94 - - 3.8 - 3.70 - V
VOL LOW-level
output voltage VI= VIH or VIL; VCC = 4.5 V
IO= 50 A - 0 0.1 - 0.1 - 0.1 V
IO= 8.0 mA - - 0.36 - 0.44 - 0.55 V
IIinput leakage
current VI= 5.5 V or GND;
VCC =0Vto5.5V - - 0.1 - 1.0 - 2.0 A
ICC supply current VI=V
CC or GND; IO = 0 A;
VCC = 5.5 V - - 1.0 - 10 - 40 A
ICC additional
supply current per input pin; VI=3.4V;
other inputs at VCC or GND;
IO=0 A; V
CC = 5.5 V
- - 1.35 - 1.5 - 1.5 mA
CIinput
capacitance - 1.5 10 - 10 - 10 pF
Table 7. Static characteristics …continued
Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions 25 C40 C to +85 C40 C to +125 CUnit
Min Typ Max Min Max Min Max
Figure 6 see Figure 5 mum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
74AHC_AHCT1G79 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 6 — 23 September 2014 6 of 13
Nexperia 74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
11. Dynamic characteristics
[1] tpd is the same as tPLH and tPHL.
[2] Typical values are measured at VCC = 3.3 V.
[3] Typical values are measured at VCC = 5.0 V.
[4] CPD is used to determine the dynamic power dissipation PD(W).
PD=C
PD VCC2fi+(CLVCC2fo)where:
fi= input frequency in MHz;
fo= output frequency in MHz;
CL= output load capacitance in pF;
VCC = supply voltage in Volts.
Table 8. Dynamic characteristics
GND = 0 V; tr = tf =
3.0 ns. For test circuit see Figure 6. For waveforms see Figure 5.
Symbol Parameter Conditions 25 C40 C to +85 C40 C to +125 CUnit
Min Typ Max Min Max Min Max
For type 74AHC1G79
tpd propagation
delay CP to Q [1]
VCC = 3.0 V to 3.6 V [2]
CL= 15 pF - 4.9 8.4 1.0 9.8 1.0 11.5 ns
CL= 50 pF - 6.9 12.0 1.0 14.0 1.0 15.5 ns
VCC = 4.5 V to 5.5 V [3]
CL= 15 pF - 3.5 5.6 1.0 7.0 1.0 8.0 ns
CL= 50 pF - 5.1 8.0 1.0 10.0 1.0 11.0 ns
tsu set-up time D to CP 3.0 1.0 - 3.0 - 4.0 - ns
thhold time D to CP +2.0 1.0 - 2.0 - 3.0 - ns
tWpulse width clock HIGH or LOW 3.0 - - 3.0 - 4.0 - ns
fmax maximum
frequency 90 - - 90 - 70 - MHz
CPD power
dissipation
capacitance
per buffer;
CL=50pF;f=1 MHz;
VI=GNDtoV
CC
[4] -15- - - - - pF
For type 74AHCT1G79
tpd propagation
delay CP to Q [1]
VCC = 4.5 V to 5.5 V [3]
CL= 15 pF - 3.5 5.0 1.0 6.0 1.0 8.0 ns
CL= 50 pF - 5.0 8.0 1.0 10.0 1.0 11.0 ns
tsu set-up time D to CP 3.0 1.0 - 3.0 - 4.0 - ns
thhold time D to CP +2.0 1.0 - 2.0 - 3.0 - ns
tWpulse width clock HIGH or LOW 3.0 - - 3.0 - 4.0 - ns
fmax maximum
frequency 90 - - 90 - 70 - MHz
CPD power
dissipation
capacitance
per buffer;
CL=50pF;f=1 MHz;
VI=GNDtoV
CC
[4] -16- - - - - pF
© Nexperia B.V. 2017. All rights reserved
74AHC_AHCT1G79 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 6 — 23 September 2014 7 of 13
Nexperia 74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
12. Waveforms
Measurement points are given in Table 9.
VOL and VOH are typical output voltage levels that occur with the output.
Fig 5. Clock (CP) to output (Q) propagation delay times, clock pulse width, D to set-up times, the CP to D hold
times and maximum clock pulse frequency
PQD
WK
WVX
WK
W3+/
W:
W3/+
WVX
IPD[
90
90
90
9,
*1'
9,
*1'
&3LQSXW
'LQSXW
92+
92/
4RXWSXW
Table 9. Measurement points
Type Inputs Output
VIVMVM
74AHC1G79 GND to VCC 0.5 VCC 0.5 VCC
74AHCT1G79 GND to 3.0 V 1.5 V 0.5 VCC
Test data is given in Table 8. Definitions for test circuit:
CL = Load capacitance including jig and probe capacitance.
RT = Termination resistance should be equal to output impedance Zo of the pulse generator.
Fig 6. Test circuit for measuring switching times
PQD
9&&
9,92
57&/
38/6(
*(1(5$725 '87
.N aaaaaaa av 2m NM hlsvesqrwfl
© Nexperia B.V. 2017. All rights reserved
74AHC_AHCT1G79 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 6 — 23 September 2014 8 of 13
Nexperia 74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
13. Package outline
Fig 7. Package outline SOT353-1 (TSSOP5)
81,7$
$
PD[ $ $ ES /+( /S Z \Y
F H' ( = ș
5()(5(1&(6
287/,1(
9(56,21
(8523($1
352-(&7,21,668('$7(
,(& -('(& -(,7$
PP 










 
H
 





 
',0(16,216PPDUHWKHRULJLQDOGLPHQVLRQV
1RWH
3ODVWLFRUPHWDOSURWUXVLRQVRIPPPD[LPXPSHUVLGHDUHQRWLQFOXGHG


627 02 6&$


Z 0
ES
'
=
H
H

 
 
ș
$
$
$
/S
$
GHWDLO;
/
+(
(
F
Y 0 $
;
$
\
 PP
VFDOH
76623SODVWLFWKLQVKULQNVPDOORXWOLQHSDFNDJHOHDGVERG\ZLGWKPP 627

SQ
© Nexperia B.V. 2017. All rights reserved
74AHC_AHCT1G79 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 6 — 23 September 2014 9 of 13
Nexperia 74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
Fig 8. Package outline SOT753 (SC-74A)
5()(5(1&(6
287/,1(
9(56,21
(8523($1
352-(&7,21 ,668('$7(
,(& -('(& -(,7$
627 6&$
Z%
0
ES
'
H
$
$
/S
4
GHWDLO;
+(
(
Y0$
$%
\
 PP
VFDOH
F
;

3ODVWLFVXUIDFHPRXQWHGSDFNDJHOHDGV 627
81,7 $ESF'(+(/S4\ZY
PP 









H
 
  
',0(16,216PPDUHWKHRULJLQDOGLPHQVLRQV




$




Section 4 mum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
74AHC_AHCT1G79 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 6 — 23 September 2014 10 of 13
Nexperia 74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
14. Abbreviations
15. Revision history
Table 10. Abbreviations
Acronym Description
CDM Charged Device Model
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
TTL Transistor-Transistor Logic
Table 11. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74AHC_AHCT1G79 v.6 20140923 Product data sheet - 74AHC_AHCT1G79 v.5
Modifications: Section 4: table note added.
74AHC_AHCT1G79 v.5 20070702 Product data sheet - 74AHC_AHCT1G79 v.4
74AHC_AHCT1G79 v.4 20020606 Product specification - 74AHC_AHCT1G79 v.3
74AHC_AHCT1G79 v.3 20020218 Product specification - 74AHC_AHCT1G79 v.2
74AHC_AHCT1G79 v.2 20010222 Product specification - 74AHC_AHCT1G79 v.1
74AHC_AHCT1G79 v.1 19990518 Product specification - -
mum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
74AHC_AHCT1G79 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 6 — 23 September 2014 11 of 13
Nexperia 74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
16. Legal information
16.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
16.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the Nexperia product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
16.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no
responsibility for the content in this document if provided by an information
source outside of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — Nexperia products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia and its suppliers accept no liability for
inclusion and/or use of Nexperia products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the Nexperia
product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
Nexperia does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using Nexperia
products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nexperia.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. Nexperia hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of Nexperia products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
http://wwwmexgeria salesaddresses®nexperia am"... av 1m7 umsmmu
© Nexperia B.V. 2017. All rights reserved
74AHC_AHCT1G79 All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 6 — 23 September 2014 12 of 13
Nexperia 74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies Nexperia for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond Nexperia’s
standard warranty and Nexperia’s product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
16.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
17. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Nexperia 74AHC1G79; 74AHCT1G79
Single D-type flip-flop; positive-edge trigger
18. Contents
1 General description. . . . . . . . . . . . . . . . . . . . . . 1
2 Features and benefits . . . . . . . . . . . . . . . . . . . . 1
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 1
4 Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Functional diagram . . . . . . . . . . . . . . . . . . . . . . 2
6 Pinning information. . . . . . . . . . . . . . . . . . . . . . 3
6.1 Pinning . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
6.2 Pin description . . . . . . . . . . . . . . . . . . . . . . . . . 3
7 Functional description . . . . . . . . . . . . . . . . . . . 3
8 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 4
9 Recommended operating conditions. . . . . . . . 4
10 Static characteristics. . . . . . . . . . . . . . . . . . . . . 4
11 Dynamic characteristics . . . . . . . . . . . . . . . . . . 6
12 Waveforms . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
13 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 8
14 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . 10
15 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 10
16 Legal information. . . . . . . . . . . . . . . . . . . . . . . 11
16.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 11
16.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
16.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 11
16.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 12
17 Contact information. . . . . . . . . . . . . . . . . . . . . 12
18 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
23 September 2014