Datenblatt für 628-2W2-222-3T1 Drawing
@
12.60
7 90
W45
5.80
0.80
10.7
[LE
EllFIL:
Ma
3 w; awq
0 00000 0
ms
0 O O O DO 022’: 0
GM
0 00’3" .000 0
we
[0(0 ooooooo)o]
[oxoo...........,.o}o] [WV
0,0]
awn
Wyn
mm
)M:
[my
.wvr
W45
Egg
EllFIII
ZWZ l 2WK2
SWS Male
:LJH {1
e EHW
SWS Fema‘e
W45
+3? $99
swam
agiEQSQJ
8W8 Female
W w
V‘QJL‘J
EWT Mdle/R‘Ivmlc
i: u .— E
I f
7WZ Maldfnmalo
'va .;
go
1 1W1 Mme/[Elude
u€§§%
17WZ Ma‘e/Fema‘c
fi$§ O
24W7 Md‘u/fcmd‘c
21W4 Malc/rcma‘c
um
_n ml
1: r”
.mim
F
{$2,
9”
27W2 Md‘e/femd‘e
_n :I-il
H r‘k
”on..."
Inn.“ .
21 W1 Ma‘e/l’cmalc
M
[DRE
9m Malu zswa Mdlc 9m Female
.m
a 4" :1 q “Am 3 914-7
. Hu— 3
i ’3; gig” - :Nyé—glfi?’
JIm m Luz 'm.LL
13w3 Male 36W4 Male l3w3 Female
ms 1 .m 71“—' an-
aim rum 4,. i» g"... g *5 W33;> ?
l k ‘ II. o¢¢¢ new» H
l3W6 Male 43w2 Male 1 qwo FPmalP
an 3"
.'. 4"— ,?! sq
H
a 12%} £>¢4+Wi J
l7W5 Male 47Wl Male |7w5 Fumdlu
__:u¥ "I u u
u u r“ an an
*% rm?“ l 5 , N “1 %Jm¢¢tg¢g
l H%H—u—+
m le ‘3: L1“ 3 2.: .u. . m Luu
Egg
25W3 Female
an
.V umL
36er Female
EB
o
.é gal“;
4"
! 9000 9000 99
42W? Fellldle‘
m.
u.
g m. —u_ ’5
:a‘”'"22.~:_
«m m
uLLl. l
47Wl Female
...
m _ .u.
wb“: l i
T 33.“ x2»
mil. 3