Datenblatt für BUK9245-55A von Nexperia USA Inc.

Figure 1 Figure 3 Figure 2 Figure 11 Figure 12 nexpefla
BUK9245-55A
N-channel TrenchMOS logic level FET
Rev. 02 — 31 May 2010 Product data sheet
1. Product profile
1.1 General description
Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic
package using TrenchMOS technology. This product has been designed and qualified to
the appropriate AEC standard for use in automotive critical applications.
1.2 Features and benefits
Low conduction losses due to low
on-state resistance
Q101 compliant
Suitable for logic level gate drive
sources
Suitable for thermally demanding
environments due to 175 °C rating
1.3 Applications
12 V and 24 V loads
Automotive and general purpose
power switching
Motors, lamps and solenoids
1.4 Quick reference data
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VDS drain-source voltage Tj25 °C; Tj175 °C - - 55 V
IDdrain current VGS =5V; T
mb =2C;
see Figure 1; see Figure 3 --28A
Ptot total power dissipation Tmb =2C; see Figure 2 --70W
Static characteristics
RDSon drain-source on-state
resistance VGS =10V; I
D=5A;
Tj=2C - 2740m
VGS =4.5V; I
D=5A;
Tj=2C --50m
VGS =5V; I
D=5A;
Tj=2C; see Figure 11;
see Figure 12
- 3145m
Figure 13 mb D source mounting base; connected to drain if“; $0T428 (DPA 3. Ordering information auxmsw Producl data sheel Aii mmmnamm.‘ imam-men] is “mum Rev. 02 — 31 May 2010 m Wm: a v 1m7 NI mm mm
© Nexperia B.V. 2017. All rights reserved
BUK9245-55A All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 02 — 31 May 2010 2 of 14
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
2. Pinning information
3. Ordering information
Avalanche ruggedness
EDS(AL)S non-repetitive
drain-source avalanche
energy
ID=28A; V
sup 55 V;
RGS =50; VGS =5V;
Tj(init) = 25 °C; unclamped
--62mJ
Dynamic characteristics
QGD gate-drain charge VGS =5V; I
D=5A;
VDS =44V; T
j=2C;
see Figure 13
-6.3-nC
Table 1. Quick reference data …continued
Symbol Parameter Conditions Min Typ Max Unit
Table 2. Pinning information
Pin Symbol Description Simplified outline Graphic symbol
1 G gate
SOT428 (DPAK)
2 D drain
3Ssource
mb D mounting base; connected to
drain
3
2
mb
1
S
D
G
m
bb076
Table 3. Ordering information
Type number Package
Name Description Version
BUK9245-55A DPAK plastic single-ended surface-mounted package (DPAK); 3 leads
(one lead cropped) SOT428
Figure 1 Figure 3 e Figure 1 Figure 3 e Figure 2 ID P V55 2 4.5m“, =m >< 100%="" pm,="" _="" mgr;="" x="" 100%="" am.“="" av="" mu="" m="" um;="" mm="">
© Nexperia B.V. 2017. All rights reserved
BUK9245-55A All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 02 — 31 May 2010 3 of 14
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
4. Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Typ Max Unit
VDS drain-source voltage Tj25 °C; Tj175°C --55V
VDGR drain-gate voltage RGS =20k--55V
VGS gate-source voltage -15 - 15 V
IDdrain current Tmb =2C; V
GS =5V; see Figure 1;
see Figure 3 --28A
Tmb =10C; V
GS =5V; see Figure 1 --20A
IDM peak drain current Tmb =2C; t
p10 µs; pulsed;
see Figure 3 --112A
Ptot total power dissipation Tmb =2C; see Figure 2 --70W
Tstg storage temperature -55 - 175 °C
Tjjunction temperature -55 - 175 °C
Source-drain diode
ISsource current Tmb =25°C --28A
ISM peak source current tp10 µs; pulsed; Tmb =25°C --112A
Avalanche ruggedness
EDS(AL)S non-repetitive drain-source
avalanche energy ID=28A; V
sup 55 V; RGS =50;
VGS =5V; T
j(init) = 25 °C; unclamped --62mJ
Fig 1. Continuous drain current as a function of
mounting base temperature Fig 2. Normalized total power dissipation as a
function of mounting base temperature
03ng00
0
5
10
15
20
25
30
25 50 75 100 125 150 175 200
Tj (°C)
ID
(A)
Tmb (°C)
0 20015050 100
03aa16
40
80
120
Pder
(%)
0
TM, = 25“(‘;13Mis single pulse .meav 2m: N‘V‘ihlsvesqmfl
© Nexperia B.V. 2017. All rights reserved
BUK9245-55A All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 02 — 31 May 2010 4 of 14
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
Fig 3. Safe operating area; continuous and peak drain currents as a function of drain-source voltage
03nf98
1
10
102
103
1 10 102
VDS (V)
ID
(A)
DC
100 ms
10 ms
RDSon = VDS / ID
1 ms
tp = 10 μs
100 μs
FxgureA .meav 2m: N‘V‘ihlsvesqmfl
© Nexperia B.V. 2017. All rights reserved
BUK9245-55A All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 02 — 31 May 2010 5 of 14
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
5. Thermal characteristics
Table 5. Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
Rth(j-mb) thermal resistance from junction to
mounting base see Figure 4 --2.1K/W
Rth(j-a) thermal resistance from junction to
ambient - 71.4 - K/W
Fig 4. Transient thermal impedance from junction to mounting base as a function of pulse duration
03nf99
Single Shot
0.2
0.1
0.05
0.02
10-2
10-1
1
10
106 105 104 103 102 101 1
tp (s)
Zth(j-mb)
(K/W)
δ = 0.5
tp
tp
T
P
t
T
δ =
Figure 10 Figure 10 Figure 10 Figure 11 see Figure 12 Figure 11 see Figure 12 Figure 13 Figure 14 Figure 15 am"... av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
BUK9245-55A All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 02 — 31 May 2010 6 of 14
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
6. Characteristics
Table 6. Characteristics
Symbol Parameter Conditions Min Typ Max Unit
Static characteristics
V(BR)DSS drain-source breakdown
voltage ID=0.25mA; V
GS =0V; T
j=25°C 55--V
ID=0.25mA; V
GS =0V; T
j= -55 °C 50 - - V
VGS(th) gate-source threshold
voltage ID=1mA; V
DS =V
GS; Tj= 175 °C;
see Figure 10 0.5--V
ID=1mA; V
DS =V
GS; Tj=2C;
see Figure 10 11.52V
ID=1mA; V
DS =V
GS; Tj=-5C;
see Figure 10 --2.3V
IDSS drain leakage current VDS =55V; V
GS =0V; T
j= 175 °C - - 500 µA
VDS =55V; V
GS =0V; T
j= 25 °C - 0.05 10 µA
IGSS gate leakage current VDS =0V; V
GS =10V; T
j= 25 °C - 2 100 nA
VDS =0V; V
GS =-10V; T
j= 25 °C - 2 100 nA
RDSon drain-source on-state
resistance VGS =10V; I
D=5A; T
j= 25 °C - 27 40 m
VGS =5V; I
D=5A; T
j=17C;
see Figure 11; see Figure 12 --90m
VGS =4.5V; I
D=5A; T
j=25°C --50m
VGS =5V; I
D=5A; T
j=2C;
see Figure 11; see Figure 12 - 3145m
Dynamic characteristics
QG(tot) total gate charge ID=5A; V
DS =44V; V
GS =5V;
Tj=2C; see Figure 13 -14-nC
QGS gate-source charge - 1.6 - nC
QGD gate-drain charge - 6.3 - nC
Ciss input capacitance VGS =0V; V
DS =25V; f=1MHz;
Tj=2C; see Figure 14 - 750 1006 pF
Coss output capacitance - 140 166 pF
Crss reverse transfer capacitance - 97 132 pF
td(on) turn-on delay time VDS =30V; R
L=1.2; VGS =5V;
RG(ext) =10; Tj=2C -10-ns
trrise time - 132 - ns
td(off) turn-off delay time - 38 - ns
tffall time -112-ns
LDinternal drain inductance measured from drain to centre of die - 2.5 - nH
LSinternal source inductance measured from source lead to source
bond pad -7.5-nH
Source-drain diode
VSD source-drain voltage IS=8A; V
GS =0V; T
j=2C;
see Figure 15 - 0.85 1.2 V
trr reverse recovery time IS=20A; dI
S/dt = -100 A/µs;
VGS =-10V; V
DS =30V; T
j=2C -50-ns
Qrrecovered charge - 53 - nC
/ T,=25°c \ T, = 25°C;ID = SA T, = zsncwgs = V55 I, : 25°C”: : 25V :N-xplnaBV zuw mum 15mg
© Nexperia B.V. 2017. All rights reserved
BUK9245-55A All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 02 — 31 May 2010 7 of 14
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
Fig 5. Output characteristics: drain current as a
function of drain-source voltage; typical values Fig 6. Drain-source on-state resistance as a function
of gate-source; typical values
Fig 7. Sub-threshold drain current as a function of
gate-source voltage Fig 8. Forward transconductance as a function of
drain current; typical values
03nf95
0
20
40
60
80
0246810
VDS (V)
ID
(A)
2.2
3
4
5
6
8VGS (V) = 10
03nf94
25
30
35
40
45
3691215
VGS (V)
RDSon
(mΩ)
03aa36
10-6
10-5
10-4
10-3
10-2
10-1
0123
VGS (V)
ID
(A)
maxtypmin
03nf92
0
5
10
15
20
0 5 10 15 20 25
ID (A)
gfs
(S)
VD: = 25v ID = 1111A;VD5 = V55 \_ \__ \___ \___ T,=25°C a _ Rnson Rmmzs-c) “mp.“ av mu an MS 15mg
© Nexperia B.V. 2017. All rights reserved
BUK9245-55A All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 02 — 31 May 2010 8 of 14
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
Fig 9. Transfer characteristics: drain current as a
function of gate-source voltage; typical values Fig 10. Gate-source threshold voltage as a function of
junction temperature
Fig 11. Drain-source on-state resistance as a function
of drain current; typical values Fig 12. Normalized drain-source on-state resistance
factor as a function of junction temperature
03nf93
0
5
10
15
20
01234
VGS (V)
ID
(A)
Tj = 175 °C Tj = 25 °C
03aa33
0
0.5
1
1.5
2
2.5
-60 0 60 120 180
Tj (°C)
VGS(th)
(V)
max
typ
min
03nf96
0
20
40
60
80
100
0 20406080
ID (A)
RDSon
(mΩ)
VGS (V) = 3 3.4 3.8 45
03ne89
0
0.5
1
1.5
2
-60 0 60 120 180
Tj (°C)
a
T,=25°(‘;I_7=SA x \\ \ V65 = our = lMHz VG: : 0V :N-xplnaEV 2m: mum 15mg
© Nexperia B.V. 2017. All rights reserved
BUK9245-55A All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 02 — 31 May 2010 9 of 14
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
Fig 13. Gate-source voltage as a function of turn-on
gate charge; typical values Fig 14. Input, output and reverse transfer capacitances
as a function of drain-source voltage; typical
values
Fig 15. Reverse diode current as a function of reverse diode voltage; typical values
03nf91
0
1
2
3
4
5
0 3 6 9 12 15
QG (nC)
VGS
(V)
VDD = 44 V
VDD = 14 V
03nf97
0
300
600
900
1200
1500
1800
2100
102 101 1 10 102
VDS (V)
C
(pF)
Ciss
Coss
Crss
03nf90
0
5
10
15
20
0.0 0.2 0.4 0.6 0.8 1.0
VSD (V)
IS
(A)
Tj = 175 °C
Tj = 25 °C
o 5 10mm sca‘e DIMENSIONS (mm mg mg orlglnal dlmEnslnns) UNIT A A1 h b. I); c D‘ :5. E "E‘l‘" e e1 HD L "L‘l‘n L; w my“ mm 3133 332 35? é; 333 333 :33 4° :13 “5 21285 ‘57 '99: 31:: 0'5 3: 02 02 OUYLINE REFERENCES EUROPE VEnsloN .Ec JEDEC JE|YA PROJECY 50mm 70252 5063 a @ W Fig 16. Package outline SOT428 (DPAK) 5mm 55A Aumymmupmm mlmsdnzumen"xsuh‘efl'u‘lgi‘d‘xch‘mev: :Nupmav 2m: N‘ughls 15mg Producl data sheel Rev. 02 — 31 May 2010
© Nexperia B.V. 2017. All rights reserved
BUK9245-55A All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 02 — 31 May 2010 10 of 14
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
7. Package outline
Fig 16. Package outline SOT428 (DPAK)
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT428 SC-63
TO-252
SOT42
8
06-02-14
06-03-16
DIMENSIONS (mm are the original dimensions)
P
lastic single-ended surface-mounted package (DPAK); 3 leads (one lead cropped)
A
2
13
E1
D2
D1
HD
L
L1
L2
e1
e
mounting
base
wA
M
b
E
b2
b1c
A1
y
0 5 10 mm
scale
UNIT
mm 0.93
0.46
5.46
5.00
0.56
0.20
6.22
5.98
6.73
6.47
10.4
9.6
2.95
2.55
A1
2.38
2.22
Ab
2
1.1
0.9
b1e1
0.89
0.71
bcD
1
0.9
0.5
L2
Ee
2.285 4.57
4.0
D2
min
4.45
E1
min
0.5
L1
min
HDLw
0.2
y
max
0.2
A
alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
BUK9245-55A All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 02 — 31 May 2010 11 of 14
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
8. Revision history
Table 7. Revision history
Document ID Release date Data sheet status Change notice Supersedes
BUK9245-55A v.2 20100531 Product data sheet - BUK9245_55A_1
Modifications: Various changes to content.
BUK9245_55A_1 20011011 Product data - -
have changed Want an ena cam my llwww nexpena cam/pm! Aerms a mwln- a v Inn A. mm; mm
© Nexperia B.V. 2017. All rights reserved
BUK9245-55A All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 02 — 31 May 2010 12 of 14
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
9. Legal information
9.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product
status information is available on the Internet at URL http://www.nexperia.com.
9.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the Nexperia product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
9.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information.
In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use in automotive applications — This Nexperia
product has been qualified for use in automotive
applications. The product is not designed, authorized or warranted to be
suitable for use in medical, military, aircraft, space or life support equipment,
nor in applications where failure or malfunction of a Nexperia
product can reasonably be expected to result in personal injury, death or
severe property or environmental damage. Nexperia accepts no
liability for inclusion and/or use of Nexperia products in such
equipment or applications and therefore such inclusion and/or use is at the
customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Nexperia does not accept any liability related to any default,
damage, costs or problem which is based on a weakness or default in the
customer application/use or the application/use of customer’s third party
customer(s) (hereinafter both referred to as “Application”). It is customer’s
sole responsibility to check whether the Nexperia product is
suitable and fit for the Application planned. Customer has to do all necessary
testing for the Application in order to avoid a default of the Application and the
product. Nexperia does not accept any liability in this respect.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Limiting values — Stress above one or more limiting values (as defined in the
Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nexperia.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. Nexperia hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of Nexperia products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
http /www exge com salesaddresses nex e com alum av 1m7 "mum“...
© Nexperia B.V. 2017. All rights reserved
BUK9245-55A All information provided in this document is subject to legal disclaimers.
Product data sheet Rev. 02 — 31 May 2010 13 of 14
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
Export control — This document as well as the item(s) described herein may
be subject to export control regulations. Export might require a prior
authorization from national authorities.
10. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Nexperia BUK9245-55A
N-channel TrenchMOS logic level FET
11. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . .1
1.1 General description . . . . . . . . . . . . . . . . . . . . . .1
1.2 Features and benefits. . . . . . . . . . . . . . . . . . . . .1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . .1
1.4 Quick reference data . . . . . . . . . . . . . . . . . . . . .1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . .2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . .2
4 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . .3
5 Thermal characteristics . . . . . . . . . . . . . . . . . . .5
6 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . .6
7 Package outline . . . . . . . . . . . . . . . . . . . . . . . . .10
8 Revision history. . . . . . . . . . . . . . . . . . . . . . . . .11
9 Legal information. . . . . . . . . . . . . . . . . . . . . . . .12
9.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . .12
9.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . .12
9.3 Disclaimers . . . . . . . . . . . . . . . . . . . . . . . . . . . .12
9.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . .13
10 Contact information. . . . . . . . . . . . . . . . . . . . . .13
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
31 May 2010