Datenblatt für MBR835, MBR840, MBR845 von onsemi

ON Semiconductor“ AXIA - Available Tape and Reeied, 1501) per ml, by adding a “my suffix m me pan number ": 3 - Poiaiiiy: thodc indicaled by Pnlzrhy Band ' ESD Prmcclion: Human Body Model > 4001) V (Cl ‘5 3) Machine Model > 400 v (Clas' c) MAXIMUM RATINGS Rallng Symbol Max Unlt ORDERING INFURMAT Peak Repeiiiive Reverse Vollage VRRM v new“ package Working Peak Reverse Vollage vRWM DC B‘ockmg Voltage VR MERBES Axial Lead 50 MBRESS 35 MBRaAO 40 MRRsasRL Axial Lead 150 MBRBAS 45 Average Reciilied Forward Current '0 5.0 A TL : 75°C (PsiJL : iz‘C/w, PC. Board Mounting, see Note 2) Non—Repelilive Peak Surge Cuvrent IFSM 140 A (Surge Applied ai Raled Load Commons Halfwavei singie Phase, 60 Hz) Dpelafing and Slorage Junction T J, 15.9 —65 is +125 "c and hesmvmiivaiue. Tempevamre Range (Reverse Vollage Appliedl Voiiage Rate of Change (Raiea v“) dv/dt 10 V/ns Preferred devlces ave vecammended crime e Semiwnduc‘ar Camvanems \nduslnes‘ LLC‘ guns I Publicalion September, 2006 — Rev. 2
© Semiconductor Components Industries, LLC, 2006
September, 2006 Rev. 2
1Publication Order Number:
MBR835/D
MBR835, MBR840, MBR845
Preferred Devices
Axial Lead Rectifiers
. . . employing the Schottky Barrier principle in a large area
metaltosilicon power diode. Stateoftheart geometry features
epitaxial construction with oxide passivation and metal overlap
contact. Ideally suited for use as rectifiers in lowvoltage,
highfrequency inverters, free wheeling diodes, and polarity
protection diodes.
High Current Capability
Low Stored Charge, Majority Carrier Conduction
Low Power Loss/High Efficiency
Highly Stable Oxide Passivated Junction
GuardRing for Stress Protection
Low Forward Voltage
High Surge Capacity
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.1 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal
Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes:
220°C Max. for 10 Seconds, 1/16 from case
Shipped in plastic bags, 500 per bag
Available Tape and Reeled, 1500 per reel, by adding a “RL suffix to
the part number
Polarity: Cathode indicated by Polarity Band
ESD Protection: Human Body Model > 4000 V (Class 3)
ESD Protection: Machine Model > 400 V (Class C)
MAXIMUM RATINGS
Rating Symbol Max Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
MBR835
MBR840
MBR845
VRRM
VRWM
VR
35
40
45
V
Average Rectified Forward Current
TL = 75°C (PsiJL = 12°C/W,
P.C. Board Mounting, see Note 2)
IO8.0 A
NonRepetitive Peak Surge Current
(Surge Applied at Rated Load
Conditions Halfwave, Single
Phase, 60 Hz)
IFSM 140 A
Operating and Storage Junction
Temperature Range
(Reverse Voltage Applied)
TJ, Tstg 65 to +125 °C
Voltage Rate of Change (Rated VR) dv/dt 10 V/ns
Device Package Shipping
ORDERING INFORMATION
http://onsemi.com
AXIAL LEAD
CASE 26705
(DO201AD)
STYLE 1
SCHOTTKY BARRIER
RECTIFIERS
8.0 AMPERES
Preferred devices are recommended choices for future use
and best overall value.
MBR835 Axial Lead 500 Units/Bag
MBR835RL Axial Lead 1500/Tape & Reel
MARKING DIAGRAM
MBR8xx
MBR8xx = Device Code
xx = 35, 40 or 45
MBR840 Axial Lead 500 Units/Bag
MBR840RL Axial Lead 1500/Tape & Reel
MBR845 Axial Lead 500 Units/Bag
MBR845RL Axial Lead 1500/Tape & Reel
0,1 0.2 0.3 04 0,5 06 0.7 0. 0,1 0.2 0.3 0,4 0.5 0.6 07 mi
MBR835, MBR840, MBR845
http://onsemi.com
2
THERMAL CHARACTERISTICS
Characteristic Symbol
0.9 in x 0.9 in
Copper Pad Size
6.75 in x 6.75 in
Copper Pad Size Unit
Thermal Resistance JunctiontoLead
(See Note 2 Mounting Data)
Thermal Resistance JunctiontoAmbient
(See Note 2 Mounting Data)
RθJL
RθJA
13
50
12
40
°C/W
ELECTRICAL CHARACTERISTICS (TL = 25°C unless otherwise noted)
Characteristic Symbol Max Unit
Maximum Instantaneous Forward Voltage (Note 1)
(iF = 8.0 Amps, TL = 25°C)
vF
0.55
V
Maximum Instantaneous Reverse Current @ Rated dc Voltage (Note 1)
TL = 25°C
TL = 100°C
iR
1.0
50
mA
1. Pulse Test: Pulse Width = 300 μs, Duty Cycle =2.0%.
Figure 1. Typical Forward Voltage
VF
, INSTANTANEOUS VOLTAGE (VOLTS)
30
10
1
0.80.70.60.50.40.30.20.1
Figure 2. Maximum Forward Voltage
0.1
Figure 3. Typical Reverse Current
VR, REVERSE VOLTAGE (VOLTS)
1E01
1E02
1E03
1E04
35302510 201550
1E06
IF
, INSTANTANEOUS FORWARD
CURRENT (AMPS)
IR, INSTANTANEOUS REVERSE CURRENT (AMPS)
504540
1E05
125°C
25°C
100°C
75°C
125°C
25°C
100°C
75°C
VF
, INSTANTANEOUS VOLTAGE (VOLTS)
30
10
1
0.80.70.60.50.40.30.20.1
0.1
IF
, INSTANTANEOUS FORWARD
CURRENT (AMPS)
125°C
25°C
100°C
75°C
MBR845
VR, REVERSE VOLTAGE (VOLTS)
Figure 4. Typical Capacitance
f = 1 MHz
TJ = 25°C
1001010.1
C, CAPACITANCE (pF)
100
1000
10,000
SINGLE P
MBR835, MBR840, MBR845
http://onsemi.com
3
RqJA (°C/W)
Figure 5. RqJA versus Copper Area
See Note 2
10420
COPPER AREA (sq in)
30
TL, LEAD TEMPERATURE (°C)
Figure 6. Current Derating Lead
SQUARE
WAVE
14040200
IF
, AVERAGE FORWARD
CURRENT (AMPS)
0
IO, AVERAGE FORWARD CURRENT (AMPS)
Figure 7. Forward Power Dissipation
TJ = 125°C
10620
PFO, AVERAGE POWER
DISSIPATION (WATTS)
0
35
40
45
50
55
60
65
70
75
86 8060 100 120
1
2
3
4
5
6
7
8
9
dc
RqJL = 12°C/W
48
0.5
1
1.5
2
2.5
3
3.5
4
4.5
SQUARE
WAVE
dc
NOTE 2 — MOUNTING DATA
Mounting Method
P.C. Board with 6.75 sq. in.
copper surface.
Board Ground Plane
L = 3/8,
0.1
t, TIME (sec)
1001.0
0.001
10
1
0.1
0.0001 0.1 1000
Figure 8. Thermal Response, JunctiontoAmbient
0.2
0.01
SINGLE PULSE
P(pk)
t1
t2
DUTY CYCLE, D = t1/t2
0.010.001
0.01
r(t), NORMALIZED EFFECTIVE TRANSIENT
THERMAL RESISTANCE
D = 0.5
0.05
Copper Area = 0.271 sq. in.
RqJA = 61.8 °C/W
3:] «J smE ‘ mm cmonE waumw mm 2 MODE ousmmaumm J a mypyudummn sc u:
MBR835, MBR840, MBR845
http://onsemi.com
4
PACKAGE DIMENSIONS
AXIAL LEAD
CASE 26705
(DO201AD)
ISSUE G
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
STYLE 1:
PIN 1. CATHODE (POLARITY BAND)
2. ANODE
12
KA
K
D
B
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.287 0.374 7.30 9.50
B0.189 0.209 4.80 5.30
D0.047 0.051 1.20 1.30
K1.000 −−− 25.40 −−−
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81357733850
MBR835/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative