Datenblatt für MC(10,100)EP08 von onsemi

0N Semiconductor® www.0nsemi.com Q as HHHH BEBE I— o. HHHH 153% FREE HERE I— o. HHHH ‘E'E'E'E "Fol addmiona‘ marking \nfolma ANDBDOZ/D sow—a N B (Pb-Fleel TSSOP-E (Pb-Free) For inlormation on tape and ye includmg part orientalion and refer «0 our Tape and Reel P lions Brochure, BRDSOn/D
© Semiconductor Components Industries, LLC, 2016
April, 2021 Rev. 8
1Publication Order Number:
MC10EP08/D
3.3 V/5 V ECL 2-Input
Differential XOR/XNOR
MC10EP08, MC100EP08
Description
The MC10/100EP08 is a differential XOR/XNOR gate. The EP08 is
ideal for applications requiring the fastest AC performance available.
The 100 Series contains temperature compensation.
Features
250 ps Typical Propagation Delay
Maximum Frequency = > 3 GHz Typical
PECL Mode Operating Range:
VCC = 3.0 V to 5.5 V with VEE = 0 V
NECL Mode Operating Range:
VCC = 0 V with VEE = 3.0 V to 5.5 V
Open Input Default State
Safety Clamp on Inputs
Q Output Will Default LOW with Inputs Open or at VEE
These Devices are Pb-Free, Halogen Free and are RoHS Compliant
www.onsemi.com
SOIC8 NB
D SUFFIX
CASE 75107
MARKING DIAGRAMS*
TSSOP8
DT SUFFIX
CASE 948R02
ALYWG
G
HP08
ALYWG
G
KP082
1
8
1
8
1
8
*For additional marking information, refer to
Application Note AND8002/D.
1
8
HEP08
ALYW
G
1
8
KEP01
ALYW
G
1
8
(Note: Microdot may be in either location)
SOIC8 NB TSSOP8
Y = Year
W = Work Week
G= Pb-Free Package
H = MC10
K = MC100
Device Package Shipping
ORDERING INFORMATION
MC10EP08DG SOIC8 NB
(Pb-Free)
98 Units / Tube
MC10EP08DR2G SOIC8 NB
(Pb-Free)
2500 /
Tape & Reel
MC10EP08DTG TSSOP8
(Pb-Free)
100 Units / Tube
MC100EP08DG SOIC8 NB
(Pb-Free)
98 Units / Tube
MC100EP08DTG TSSOP8
(Pb-Free)
100 Units / Tube
TSSOP8
(Pb-Free)
2500 /
Tape & Reel
MC100EP08DTR2G
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifica-
tions Brochure, BRD8011/D.
A = Assembly Location
L = Wafer Lot
l—H- W 81 WWW & For addmonal mformauon, see Appncanon Note AN DBOOSLD
MC10EP08, MC100EP08
www.onsemi.com
2
1
2
3
45
6
7
8
Q
VEE
VCC
Figure 1. 8-Lead Pinout (Top View) and Logic Diagram
D0
QD1
D1
D0
Table 1. PIN DESCRIPTION
PIN
D0, D1, D0, D1
Q, Q ECL Data Outputs
FUNCTION
ECL Data Inputs
D0* D1* D0** D1** Q Q
LLHHLH
L HHL HL
H LLH HL
H HLL LH
Table 2. TRUTH TABLE
VCC
VEE
Positive Supply
Negative Supply
* Pins will default LOW when left open.
** Pins will default to 0.666% of VCC when left open.
Table 3. ATTRIBUTES
Characteristics Value
Internal Input Pulldown Resistor 75 kW
Internal Input Pullup Resistor 37.5 kW
ESD Protection
Human Body Model
Machine Model
Charged Device Model
> 4 kV
> 200 V
> 2 kV
Moisture Sensitivity, Indefinite Time Out of Drypack (Note 1) Pb-Free Pkg
SOIC8 NB
TSSOP8
Level 1
Level 3
Flammability Rating
Oxygen Index: 28 to 34 UL 94 V0 @ 0.125 in
Transistor Count 135 Devices
Meets or exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
1. For additional information, see Application Note AND8003/D.
www onsem' com
MC10EP08, MC100EP08
www.onsemi.com
3
Table 4. MAXIMUM RATINGS
Symbol Parameter Condition 1 Condition 2 Rating Unit
VCC PECL Mode Power Supply VEE = 0 V 6 V
VEE NECL Mode Power Supply VCC = 0 V 6 V
VIPECL Mode Input Voltage
NECL Mode Input Voltage
VEE = 0 V
VCC = 0 V
VI VCC
VI VEE
6
6
V
Iout Output Current Continuous
Surge
50
100
mA
TAOperating Temperature Range 40 to +85 °C
Tstg Storage Temperature Range 65 to +150 °C
qJA Thermal Resistance (Junction-to-Ambient) 0 lfpm
500 lfpm
SOIC8 NB
SOIC8 NB
190
130
°C/W
qJC Thermal Resistance (Junction-to-Case) Standard Board SOIC8 NB 41 to 44 °C/W
qJA Thermal Resistance (Junction-to-Ambient) 0 lfpm
500 lfpm
TSSOP8
TSSOP8
185
140
°C/W
qJC Thermal Resistance (Junction-to-Case) Standard Board TSSOP841 to 44 °C/W
Tsol Wave Solder (Pb-Free) < 2 to 3 sec @ 260°C 265 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
Table 5. 10EP DC CHARACTERISTICS, PECL (VCC = 3.3 V, VEE = 0 V (Note 1))
Symbol Characteristic
40°C 25°C 85°C
Unit
Min Typ Max Min Typ Max Min Typ Max
IEE Power Supply Current 20 28 36 20 30 38 20 32 38 mA
VOH Output HIGH Voltage (Note 2) 2165 2290 2415 2230 2355 2480 2290 2415 2540 mV
VOL Output LOW Voltage (Note 2) 1365 1490 1615 1430 1555 1680 1490 1615 1740 mV
VIH Input HIGH Voltage (Single-Ended) 2090 2415 2155 2480 2215 2540 mV
VIL Input LOW Voltage (Single-Ended) 1365 1690 1430 1755 1490 1815 mV
VIHCMR Input HIGH Voltage Common Mode
Range (Differential Configuration) (Note 3)
2.0 3.3 2.0 3.3 2.0 3.3 V
IIH Input HIGH Current 150 150 150 mA
IIL Input LOW Current
D
D
0.5
150
0.5
150
0.5
150
mA
NOTE: Device will meet the specifications after thermal equilibrium has been established when mounted in a test socket or printed circuit
board with maintained transverse airflow greater than 500 lfpm.
1. Input and output parameters vary 1:1 with VCC. VEE can vary +0.3 V to 2.2 V.
2. All loading with 50 W to VCC 2.0 V.
3. VIHCMR min varies 1:1 with VEE, VIHCMR max varies 1:1 with VCC. The VIHCMR range is referenced to the most positive side of the differential
input signal.
MC10EP08, MC100EP08
www.onsemi.com
4
Table 6. 10EP DC CHARACTERISTICS, PECL (VCC = 5.0 V, VEE = 0 V (Note 1))
Symbol Characteristic
40°C 25°C 85°C
Unit
Min Typ Max Min Typ Max Min Typ Max
IEE Power Supply Current 20 28 36 20 30 38 20 32 38 mA
VOH Output HIGH Voltage (Note 2) 3865 3940 4115 3930 4055 4180 3990 4115 4240 mV
VOL Output LOW Voltage (Note 2) 3065 3190 3315 3130 3255 3380 3190 3315 3440 mV
VIH Input HIGH Voltage (Single-Ended) 3790 4115 3855 4180 3915 4240 mV
VIL Input LOW Voltage (Single-Ended) 3065 3390 3130 3455 3190 3515 mV
VIHCMR Input HIGH Voltage Common Mode Range
(Differential Configuration) (Note 3)
2.0 5.0 2.0 5.0 2.0 5.0 V
IIH Input HIGH Current 150 150 150 mA
IIL Input LOW Current
D
D
0.5
150
0.5
150
0.5
150
mA
NOTE: Device will meet the specifications after thermal equilibrium has been established when mounted in a test socket or printed circuit
board with maintained transverse airflow greater than 500 lfpm.
1. Input and output parameters vary 1:1 with VCC. VEE can vary +2.0 V to 0.5 V.
2. All loading with 50 W to VCC 2.0 V.
3. VIHCMR min varies 1:1 with VEE, VIHCMR max varies 1:1 with VCC. The VIHCMR range is referenced to the most positive side of the differential
input signal.
Table 7. 10EP DC CHARACTERISTICS, NECL (VCC = 0 V; VEE = 5.5 V to 3.0 V (Note 1))
Symbol Characteristic
40°C 25°C 85°C
Unit
Min Typ Max Min Typ Max Min Typ Max
IEE Power Supply Current 20 28 36 20 30 38 20 32 38 mA
VOH Output HIGH Voltage (Note 2) 1135 1010 885 1070 945 820 1010 885 760 mV
VOL Output LOW Voltage (Note 2) 1935 1810 1685 1870 1745 1620 1810 1685 1560 mV
VIH Input HIGH Voltage (Single-Ended) 1210 885 1145 820 1085 760 mV
VIL Input LOW Voltage (Single-Ended) 1935 1610 1870 1545 1810 1485 mV
VIHCMR Input HIGH Voltage Common Mode
Range (Differential Configuration)
(Note 3)
VEE + 2.0 0.0 VEE + 2.0 0.0 VEE + 2.0 0.0 V
IIH Input HIGH Current 150 150 150 mA
IIL Input LOW Current
D
D
0.5
150
0.5
150
0.5
150
mA
NOTE: Device will meet the specifications after thermal equilibrium has been established when mounted in a test socket or printed circuit
board with maintained transverse airflow greater than 500 lfpm.
1. Input and output parameters vary 1:1 with VCC.
2. All loading with 50 W to VCC 2.0 V.
3. VIHCMR min varies 1:1 with VEE, VIHCMR max varies 1:1 with VCC. The VIHCMR range is referenced to the most positive side of the differential
input signal.
MC10EP08, MC100EP08
www.onsemi.com
5
Table 8. 100EP DC CHARACTERISTICS, PECL (VCC = 3.3 V, VEE = 0 V (Note 1))
Symbol Characteristic
40°C 25°C 85°C
Unit
Min Typ Max Min Typ Max Min Typ Max
IEE Power Supply Current 20 28 36 20 30 38 20 32 40 mA
VOH Output HIGH Voltage (Note 2) 2155 2280 2405 2155 2280 2405 2155 2280 2405 mV
VOL Output LOW Voltage (Note 2) 1355 1480 1605 1355 1480 1605 1355 1480 1605 mV
VIH Input HIGH Voltage (Single-Ended) 2075 2420 2075 2420 2075 2420 mV
VIL Input LOW Voltage (Single-Ended) 1355 1675 1355 1675 1355 1675 mV
VIHCMR Input HIGH Voltage Common Mode Range
(Differential Configuration) (Note 3)
2.0 3.3 2.0 3.3 2.0 3.3 V
IIH Input HIGH Current 150 150 150 mA
IIL put LOW Current
D
D
0.5
150
0.5
150
0.5
150
mA
NOTE: Device will meet the specifications after thermal equilibrium has been established when mounted in a test socket or printed circuit
board with maintained transverse airflow greater than 500 lfpm.
1. Input and output parameters vary 1:1 with VCC. VEE can vary +0.3 V to 2.2 V.
2. All loading with 50 W to VCC 2.0 V.
3. VIHCMR min varies 1:1 with VEE, VIHCMR max varies 1:1 with VCC. The VIHCMR range is referenced to the most positive side of the differential
input signal.
Table 9. 100EP DC CHARACTERISTICS, PECL (VCC = 5.0 V, VEE = 0 V (Note 1))
Symbol Characteristic
40°C 25°C 85°C
Unit
Min Typ Max Min Typ Max Min Typ Max
IEE Power Supply Current 20 28 36 20 30 38 20 32 40 mA
VOH Output HIGH Voltage (Note 2) 3855 3980 4105 3855 3980 4105 3855 3980 4105 mV
VOL Output LOW Voltage (Note 2) 3055 3180 3305 3055 3180 3305 3055 3180 3305 mV
VIH Input HIGH Voltage (Single-Ended) 3775 4120 3775 4120 3775 4120 mV
VIL Input LOW Voltage (Single-Ended) 3055 3375 3055 3375 3055 3375 mV
VIHCMR Input HIGH Voltage Common Mode Range
(Differential Configuration) (Note 3)
2.0 5.0 2.0 5.0 2.0 5.0 V
IIH Input HIGH Current 150 150 150 mA
IIL Input LOW Current
D
D
0.5
150
0.5
150
0.5
150
mA
NOTE: Device will meet the specifications after thermal equilibrium has been established when mounted in a test socket or printed circuit
board with maintained transverse airflow greater than 500 lfpm.
1. Input and output parameters vary 1:1 with VCC. VEE can vary +2.0 V to 0.5 V.
2. All loading with 50 W to VCC 2.0 V.
3. VIHCMR min varies 1:1 with VEE, VIHCMR max varies 1:1 with VCC. The VIHCMR range is referenced to the most positive side of the differential
input signal.
Propagauon De ompm Dweren D‘ mo Q U Cum 0‘ U
MC10EP08, MC100EP08
www.onsemi.com
6
Table 10. 100EP DC CHARACTERISTICS, NECL (VCC = 0 V; VEE = 5.5 V to 3.0 V (Note 1))
Symbol Characteristic
40°C 25°C 85°C
Unit
Min Typ Max Min Typ Max Min Typ Max
IEE Power Supply Current 20 28 36 20 30 38 20 32 40 mA
VOH Output HIGH Voltage (Note 2) 1145 1020 895 1145 1020 895 1145 1020 895 mV
VOL Output LOW Voltage (Note 2) 1945 1820 1695 1945 1820 1695 1945 1820 1695 mV
VIH Input HIGH Voltage (Single-Ended) 1225 880 1225 880 1225 880 mV
VIL Input LOW Voltage (Single-Ended) 1945 1625 1945 1625 1945 1625 mV
VIHCMR Input HIGH Voltage Common Mode
Range (Differential Configuration)
(Note 3)
VEE + 2.0 0.0 VEE + 2.0 0.0 VEE + 2.0 0.0 V
IIH Input HIGH Current 150 150 150 mA
IIL Input LOW Current
D
D
0.5
150
0.5
150
0.5
150
mA
NOTE: Device will meet the specifications after thermal equilibrium has been established when mounted in a test socket or printed circuit
board with maintained transverse airflow greater than 500 lfpm.
1. Input and output parameters vary 1:1 with VCC.
2. All loading with 50 W to VCC 2.0 V.
3. VIHCMR min varies 1:1 with VEE, VIHCMR max varies 1:1 with VCC. The VIHCMR range is referenced to the most positive side of the differential
input signal.
Table 11. AC CHARACTERISTICS (VCC = 0 V; VEE = 3.0 V to 5.5 V or VCC = 3.0 V to 5.5 V; VEE = 0 V (Note 1))
Symbol Characteristic
40°C 25°C 85°C
Unit
Min Typ Max Min Typ Max Min Typ Max
fmax Maximum Frequency (Figure 2) > 3 > 3 > 3 GHz
tPLH,
tPHL
Propagation Delay to
Output Differential
D, D to Q, Q 170 220 280 180 250 300 200 270 320
ps
tJITTER Cycle-to-Cycle Jitter (Figure 2) 0.2 < 1 0.2 < 1 0.2 < 1 ps
VPP Input Voltage Swing
(Differential Configuration)
150 800 1200 150 800 1200 150 800 1200 mV
tr
tf
Output Rise/Fall Times
Q, Q (20%80%) 70 120 170 80 130 180 100 150 200
ps
NOTE: Device will meet the specifications after thermal equilibrium has been established when mounted in a test socket or printed circuit
board with maintained transverse airflow greater than 500 lfpm.
1. Measured using a 750 mV source, 50% duty cycle clock source. All loading with 50 W to VCC 2.0 V.
V 4 1 00 1 (J ITTER) 0 x 0 1000 2000 3000 4000 5000 6000 FHEQUENCY (MHzi Figure 2. Fmax/Jiller (See Application Note ANDaozozD www.cnsemi.com 7
MC10EP08, MC100EP08
www.onsemi.com
7
0
100
200
300
400
500
600
700
800
900
0 1000 2000 3000 4000 5000 6000
Figure 2. Fmax/Jitter
FREQUENCY (MHz)
1
2
3
4
5
6
7
8
(JITTER)
9
VOUTpp (mV)
JITTEROUT ps (RMS)
Figure 3. Typical Termination for Output Driver and Device Evaluation
(See Application Note AND8020/D Termination of ECL Logic Devices)
Driver
Device
Receiver
Device
QD
Q D
Zo = 50 W
Zo = 50 W
50 W50 W
VTT
VTT = VCC 2.0 V
www onsem' com
MC10EP08, MC100EP08
www.onsemi.com
8
Resource Reference of Application Notes
AN1405/D ECL Clock Distribution Techniques
AN1406/D Designing with PECL (ECL at +5.0 V)
AN1503/D ECLinPSt I/O SPiCE Modeling Kit
AN1504/D Metastability and the ECLinPS Family
AN1568/D Interfacing Between LVDS and ECL
AN1642/D The ECL Translator Guide
AND8001/D Odd Number Counters Design
AND8002/D Marking and Date Codes
AND8020/D Termination of ECL Logic Devices
AND8066/D Interfacing with ECLinPS
AND8090/D AC Characteristics of ECL Devices
ECLinPS is a trademark of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States and/or other countries.
0N Semiwndudw" m @ HHHH HHHH HHHH HERE 4 FUDGE] !HHH !HHH gHHH EHHH 1 1 } x ‘ 1 (...... a. ............. ... ......M .. SW. CW ........ .. ... 0. SW .. W- .. ...... ...... ...... ...... 0. SW ...... ... .... .. .... ...... ...... .. ... ...... ...... o. ......m... .. ...... .. ...... ...... ... 5...... .. .. ...... ... .. ...... a. s............ ...... ... ...... ...... ...... .....w... .. .. ... ...... ......w... ....-. ... ... ... ...... ...... ...... ...... ...5......... .. ...... ...... o. 5.--.-. .... ...... ... ...... ...... .... ..............
SOIC8 NB
CASE 75107
ISSUE AK
DATE 16 FEB 2011
SEATING
PLANE
1
4
58
N
J
X 45 _
K
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A AND B DO NOT INCLUDE
MOLD PROTRUSION.
4. MAXIMUM MOLD PROTRUSION 0.15 (0.006)
PER SIDE.
5. DIMENSION D DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR
PROTRUSION SHALL BE 0.127 (0.005) TOTAL
IN EXCESS OF THE D DIMENSION AT
MAXIMUM MATERIAL CONDITION.
6. 75101 THRU 75106 ARE OBSOLETE. NEW
STANDARD IS 75107.
A
BS
D
H
C
0.10 (0.004)
SCALE 1:1
STYLES ON PAGE 2
DIM
A
MIN MAX MIN MAX
INCHES
4.80 5.00 0.189 0.197
MILLIMETERS
B3.80 4.00 0.150 0.157
C1.35 1.75 0.053 0.069
D0.33 0.51 0.013 0.020
G1.27 BSC 0.050 BSC
H0.10 0.25 0.004 0.010
J0.19 0.25 0.007 0.010
K0.40 1.27 0.016 0.050
M0 8 0 8
N0.25 0.50 0.010 0.020
S5.80 6.20 0.228 0.244
X
Y
G
M
Y
M
0.25 (0.010)
Z
Y
M
0.25 (0.010) ZSXS
M
____
XXXXX = Specific Device Code
A = Assembly Location
L = Wafer Lot
Y = Year
W = Work Week
G= PbFree Package
GENERIC
MARKING DIAGRAM*
1
8
XXXXX
ALYWX
1
8
IC Discrete
XXXXXX
AYWW
G
1
8
1.52
0.060
7.0
0.275
0.6
0.024
1.270
0.050
4.0
0.155
ǒmm
inchesǓ
SCALE 6:1
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
Discrete
XXXXXX
AYWW
1
8
(PbFree)
XXXXX
ALYWX
G
1
8
IC
(PbFree)
XXXXXX = Specific Device Code
A = Assembly Location
Y = Year
WW = Work Week
G= PbFree Package
*This information is generic. Please refer to
device data sheet for actual part marking.
PbFree indicator, “G” or microdot “G”, may
or may not be present. Some products may
not follow the Generic Marking.
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42564B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 2
SOIC8 NB
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
ON Semxcunduclm and ave hademavks av Semxcanduclur Campunenls lnduslnes. uc dha ON Semxcanduclar Dr K: suhsxdmnes m xna Umled sxaxas andJm mhev cmm‘nes ON Semxcunduclar vesewes me “gm to make changes wuhum mnna. mouse to any pruduns necem ON Semanduc‘m makes nu wanamy. represenlalmn m guarantee regardmg ma sumahmly at W; manual: can any pamcu‘av purpase nnv dues ON Semumnduclm assume any Mammy snsmg mm xna aapncauan m use M any pmduclnv mum and specmcsl‘y dwsc‘axms any and an Mammy mc‘udmg wxlham hmma‘mn spema‘ cansequemm m \nmdeula‘ damages ON Semxmnduclar dues nn| away any hcense under Ms pa|EM nghls Ivar xna ngms av mhers
SOIC8 NB
CASE 75107
ISSUE AK
DATE 16 FEB 2011
STYLE 4:
PIN 1. ANODE
2. ANODE
3. ANODE
4. ANODE
5. ANODE
6. ANODE
7. ANODE
8. COMMON CATHODE
STYLE 1:
PIN 1. EMITTER
2. COLLECTOR
3. COLLECTOR
4. EMITTER
5. EMITTER
6. BASE
7. BASE
8. EMITTER
STYLE 2:
PIN 1. COLLECTOR, DIE, #1
2. COLLECTOR, #1
3. COLLECTOR, #2
4. COLLECTOR, #2
5. BASE, #2
6. EMITTER, #2
7. BASE, #1
8. EMITTER, #1
STYLE 3:
PIN 1. DRAIN, DIE #1
2. DRAIN, #1
3. DRAIN, #2
4. DRAIN, #2
5. GATE, #2
6. SOURCE, #2
7. GATE, #1
8. SOURCE, #1
STYLE 6:
PIN 1. SOURCE
2. DRAIN
3. DRAIN
4. SOURCE
5. SOURCE
6. GATE
7. GATE
8. SOURCE
STYLE 5:
PIN 1. DRAIN
2. DRAIN
3. DRAIN
4. DRAIN
5. GATE
6. GATE
7. SOURCE
8. SOURCE
STYLE 7:
PIN 1. INPUT
2. EXTERNAL BYPASS
3. THIRD STAGE SOURCE
4. GROUND
5. DRAIN
6. GATE 3
7. SECOND STAGE Vd
8. FIRST STAGE Vd
STYLE 8:
PIN 1. COLLECTOR, DIE #1
2. BASE, #1
3. BASE, #2
4. COLLECTOR, #2
5. COLLECTOR, #2
6. EMITTER, #2
7. EMITTER, #1
8. COLLECTOR, #1
STYLE 9:
PIN 1. EMITTER, COMMON
2. COLLECTOR, DIE #1
3. COLLECTOR, DIE #2
4. EMITTER, COMMON
5. EMITTER, COMMON
6. BASE, DIE #2
7. BASE, DIE #1
8. EMITTER, COMMON
STYLE 10:
PIN 1. GROUND
2. BIAS 1
3. OUTPUT
4. GROUND
5. GROUND
6. BIAS 2
7. INPUT
8. GROUND
STYLE 11:
PIN 1. SOURCE 1
2. GATE 1
3. SOURCE 2
4. GATE 2
5. DRAIN 2
6. DRAIN 2
7. DRAIN 1
8. DRAIN 1
STYLE 12:
PIN 1. SOURCE
2. SOURCE
3. SOURCE
4. GATE
5. DRAIN
6. DRAIN
7. DRAIN
8. DRAIN
STYLE 14:
PIN 1. NSOURCE
2. NGATE
3. PSOURCE
4. PGATE
5. PDRAIN
6. PDRAIN
7. NDRAIN
8. NDRAIN
STYLE 13:
PIN 1. N.C.
2. SOURCE
3. SOURCE
4. GATE
5. DRAIN
6. DRAIN
7. DRAIN
8. DRAIN
STYLE 15:
PIN 1. ANODE 1
2. ANODE 1
3. ANODE 1
4. ANODE 1
5. CATHODE, COMMON
6. CATHODE, COMMON
7. CATHODE, COMMON
8. CATHODE, COMMON
STYLE 16:
PIN 1. EMITTER, DIE #1
2. BASE, DIE #1
3. EMITTER, DIE #2
4. BASE, DIE #2
5. COLLECTOR, DIE #2
6. COLLECTOR, DIE #2
7. COLLECTOR, DIE #1
8. COLLECTOR, DIE #1
STYLE 17:
PIN 1. VCC
2. V2OUT
3. V1OUT
4. TXE
5. RXE
6. VEE
7. GND
8. ACC
STYLE 18:
PIN 1. ANODE
2. ANODE
3. SOURCE
4. GATE
5. DRAIN
6. DRAIN
7. CATHODE
8. CATHODE
STYLE 19:
PIN 1. SOURCE 1
2. GATE 1
3. SOURCE 2
4. GATE 2
5. DRAIN 2
6. MIRROR 2
7. DRAIN 1
8. MIRROR 1
STYLE 20:
PIN 1. SOURCE (N)
2. GATE (N)
3. SOURCE (P)
4. GATE (P)
5. DRAIN
6. DRAIN
7. DRAIN
8. DRAIN
STYLE 21:
PIN 1. CATHODE 1
2. CATHODE 2
3. CATHODE 3
4. CATHODE 4
5. CATHODE 5
6. COMMON ANODE
7. COMMON ANODE
8. CATHODE 6
STYLE 22:
PIN 1. I/O LINE 1
2. COMMON CATHODE/VCC
3. COMMON CATHODE/VCC
4. I/O LINE 3
5. COMMON ANODE/GND
6. I/O LINE 4
7. I/O LINE 5
8. COMMON ANODE/GND
STYLE 23:
PIN 1. LINE 1 IN
2. COMMON ANODE/GND
3. COMMON ANODE/GND
4. LINE 2 IN
5. LINE 2 OUT
6. COMMON ANODE/GND
7. COMMON ANODE/GND
8. LINE 1 OUT
STYLE 24:
PIN 1. BASE
2. EMITTER
3. COLLECTOR/ANODE
4. COLLECTOR/ANODE
5. CATHODE
6. CATHODE
7. COLLECTOR/ANODE
8. COLLECTOR/ANODE
STYLE 25:
PIN 1. VIN
2. N/C
3. REXT
4. GND
5. IOUT
6. IOUT
7. IOUT
8. IOUT
STYLE 26:
PIN 1. GND
2. dv/dt
3. ENABLE
4. ILIMIT
5. SOURCE
6. SOURCE
7. SOURCE
8. VCC
STYLE 27:
PIN 1. ILIMIT
2. OVLO
3. UVLO
4. INPUT+
5. SOURCE
6. SOURCE
7. SOURCE
8. DRAIN
STYLE 28:
PIN 1. SW_TO_GND
2. DASIC_OFF
3. DASIC_SW_DET
4. GND
5. V_MON
6. VBULK
7. VBULK
8. VIN
STYLE 29:
PIN 1. BASE, DIE #1
2. EMITTER, #1
3. BASE, #2
4. EMITTER, #2
5. COLLECTOR, #2
6. COLLECTOR, #2
7. COLLECTOR, #1
8. COLLECTOR, #1
STYLE 30:
PIN 1. DRAIN 1
2. DRAIN 1
3. GATE 2
4. SOURCE 2
5. SOURCE 1/DRAIN 2
6. SOURCE 1/DRAIN 2
7. SOURCE 1/DRAIN 2
8. GATE 1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98ASB42564B
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 2 OF 2
SOIC8 NB
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
0N Semiwndudw" HH‘H-H-g an GAVE mas SHAL mum PER sun: 5 7’|:I o mMENsIaNeDoEsMa a t M FLASH OR mmusm anomusm SHALL N H H H H 7 PERsmE s vsmmnmuuagns A pm: /'° a O 6 A a F nsrsmcs arm :I s D‘MENSIDN AAND BA H mm mm: rwr DETAIL E 7* Hummus mm mm m A um 1m 5 um um ._ \ c m ‘ m / u nus n15 5mm 4.3 r non mu m": / a n ss‘asc n nzs‘ asc DETAIL E L ‘ 90 ESE II n ‘ \ s " \ ON Sanaanaua-m and are hademavks a! Semxcanduclur Campunenls lnduslnes. Lu: dha ON Semxcanduclar ar us suhsxdxanes n the mnuaa Slates andJm mhev cmm‘nes ON Semxcunduclar vesewes ma “gm to make changes wuhum mnna. mouse to any pruduns necem ON Semanduc‘m makes nu wanamy. represenlalmn m guarantee regardmg ma smaamw at W; manuals can any pamcu‘av purpase nnv dues ON Samanuuamy assume any Mammy ansmg mac xna appncauan m use M any pmduclnv mum and specmcsl‘y dwsc‘axms any and an Mammy mc‘udmg Wham hmma‘mn spema‘ cansequenha‘ m \nmdeula‘ damages ON Semxmnduclar dues nn| away any hcense under Ms yam nghls Ivar xna
CASE 948R02
ISSUE A DATE 04/07/2000
TSSOP 8
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
A2.90 3.10 0.114 0.122
B2.90 3.10 0.114 0.122
C0.80 1.10 0.031 0.043
D0.05 0.15 0.002 0.006
F0.40 0.70 0.016 0.028
G0.65 BSC 0.026 BSC
L4.90 BSC 0.193 BSC
M0 6 0 6
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A DOES NOT INCLUDE MOLD FLASH.
PROTRUSIONS OR GATE BURRS. MOLD FLASH
OR GATE BURRS SHALL NOT EXCEED 0.15
(0.006) PER SIDE.
4. DIMENSION B DOES NOT INCLUDE INTERLEAD
FLASH OR PROTRUSION. INTERLEAD FLASH OR
PROTRUSION SHALL NOT EXCEED 0.25 (0.010)
PER SIDE.
5. TERMINAL NUMBERS ARE SHOWN FOR
REFERENCE ONLY.
6. DIMENSION A AND B ARE TO BE DETERMINED
AT DATUM PLANE -W-.
___ _
SEATING
PLANE
PIN 1
14
85
DETAIL E
B
C
D
A
G
DETAIL E
F
M
L
2X L/2
U
S
U0.15 (0.006) T
S
U0.15 (0.006) T
S
U
M
0.10 (0.004) V S
T
0.10 (0.004)
T
V
W
0.25 (0.010)
8x REFK
SCALE 2:1
IDENT
K0.25 0.40 0.010 0.016
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON00236D
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
TSSOP 8
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www menu cumrsuerguwaxem Mavkmg gm 9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative