Super Bright LED Indicators

APEM's super bright LED Indicators offer up to 10,000 mcd of light and are available in five LED colors

Image of APEM's Superbright LED IndicatorsAPEM introduces super bright LED indicators in bright chrome, black chrome and satin grey bezel finishes. APEM's Q series super bright LED indicators are well suited for a number of applications, including industrial control panels, motorcycles, recreational vehicles, construction vehicles, trucks, buses, and marine instrument panels.

Super bright LED Indicators are sunlight readable, providing up to 10,000 mcd of light and a life expectancy of 100,000 hours. APEM's super bright LED indicators are available in various package sizes: 6, 8, 12, 14, 16, and 19 mm as well as in three bezel styles: prominent, recessed and flush. APEM indicators are also offered with many power supply voltage options: 6 VDC, 12 VDC, 24 VDC, 28 VDC, 110 VAC, and 230 VAC.

APEM's LED indicators are available in five LED colors: red, green, yellow, blue, and white as well as bicolor, tricolor, and flashing LEDs. APEM's super bright indicators can be supplied with solder lug/quick-connect terminals, PC pins, or with 200 mm wires. Integral resistors are included permitting direct circuit connections. The Q series LED indicators are available with panel sealing to IP67, custom engraving, and plastic bezels in 16 and 22 mm sizes.

Q6 Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
LED PNL IND RED DIFF 3MM SLDRQ6P1BXXR12ELED PNL IND RED DIFF 3MM SLDR22 - Sofort$11.58Details anzeigen
LED PNL IND GREEN DIFF 3MM SLDRQ6P1BXXG12ELED PNL IND GREEN DIFF 3MM SLDR1240 - Sofort$8.38Details anzeigen

Q8 Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
LED PNL IND RED DIFF 5MM SLDRQ8P1BXXR12ELED PNL IND RED DIFF 5MM SLDR146 - Sofort$12.41Details anzeigen
LED PNL IND GREEN DIFF 5MM SLDRQ8P1BXXG12ELED PNL IND GREEN DIFF 5MM SLDR985 - Sofort$9.48Details anzeigen

Q12 Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
LED PNL IND RED DIFF 8MM QUK CONQ12P1CXXR12ELED PNL IND RED DIFF 8MM QUK CON1 - Sofort$13.11Details anzeigen
LED PNL IND GRN DIFF 8MM QUICKQ12P1CXXG12ELED PNL IND GRN DIFF 8MM QUICK10 - Sofort$15.11Details anzeigen

Q14 Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
LED PNL IND RED DIFF 10MM QUICKQ14P1BXXR12ELED PNL IND RED DIFF 10MM QUICK25 - Sofort$15.29Details anzeigen
LED PNL IND GRN DIFF 10MM QUICKQ14P1BXXG12ELED PNL IND GRN DIFF 10MM QUICK74 - Sofort$15.29Details anzeigen

Q16 Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
LED PNL IND RED DIFF 10MM QUICKQ16P1CXXR24ELED PNL IND RED DIFF 10MM QUICK0 - Sofort$17.58Details anzeigen
LED PNL IND GRN DIFF 10MM QUICKQ16P1CXXG24ELED PNL IND GRN DIFF 10MM QUICK0 - Sofort$16.73Details anzeigen

Q19 Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
LED PNL IND GRN/RED/YW DIF 10MMQ19P1BZZRYG24ELED PNL IND GRN/RED/YW DIF 10MM28 - Sofort$24.43Details anzeigen

Q22 Series

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
LED PNL IND GRN/RED/YW DIF 18MMQ22P1BZZRYG24ELED PNL IND GRN/RED/YW DIF 18MM20 - Sofort$31.62Details anzeigen
LED PNL IND GRN/RED/YW DIF 18MMQ22P1CZZRYG12ELED PNL IND GRN/RED/YW DIF 18MM0 - Sofort$32.34Details anzeigen
Veröffentlicht: 2012-06-29