VOF/PSK Series 6 W and 20 W AC/DC Power Supplies
Bel Power Solutions, CUI brand VOF/PSK series 6 W and 20 W compact encapsulated or open-frame power supplies with chassis or board-mount options are ideal for space-constrained applications
Bel Power Solutions, CUI brand VOF-6G, VOF-20G, PSK-6G, and PSK-20G series are 6 W and 20 W AC/DC power supplies featuring a universal 90 VAC to 264 VAC input voltage range in an encapsulated or open-frame design with chassis and board-mount options. These compact devices offer low no-load power consumption and a wide operating temperature range of -40°C to +80°C. The VOF-6G and PSK-6G modules provide up to 83% efficiency, and the VOF-20G and PSK-20G series provide up to 87% efficiency. These power supplies come with overvoltage (OVC II and OVC III) and short-circuit protection. Ideal applications include information technology equipment (ITE), rugged environments, and enclosed and challenging areas.
- 90 VAC to 264 VAC universal input
- Certified to IEC/EN/UL 62368-1
- Designed to meet IEC/EN 60335-1
- Class II
- 5000 m operating altitude
- CISPR/FCC Class B
- -40°C to +80°C operating temperature range (with derating)
- ITE
- Enclosed and challenging applications
- Rugged environments
VOF-6G Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-6G-12 | AC-DC, 6 W, 12 VDC, SINGLE OUTPU | 0 - Sofort | $9.64 | Details anzeigen |
![]() | ![]() | VOF-6G-5 | AC-DC, 6 W, 5 VDC, SINGLE OUTPUT | 0 - Sofort | $9.64 | Details anzeigen |
![]() | ![]() | VOF-6G-24 | AC-DC, 6 W, 24 VDC, SINGLE OUTPU | 0 - Sofort | $9.64 | Details anzeigen |
![]() | ![]() | VOF-6G-5-P | AC-DC, 6 W, 5 VDC, SINGLE OUTPUT | 0 - Sofort | $9.64 | Details anzeigen |
![]() | ![]() | VOF-6G-12-P | AC-DC, 6 W, 12 VDC, SINGLE OUTPU | 0 - Sofort | $9.64 | Details anzeigen |
![]() | ![]() | VOF-6G-24-P | AC-DC, 6 W, 24 VDC, SINGLE OUTPU | 0 - Sofort | $9.64 | Details anzeigen |
![]() | ![]() | VOF-6G-9 | AC-DC, 6 W, 9 VDC, SINGLE OUTPUT | 0 - Sofort | $7.30 | Details anzeigen |
![]() | ![]() | VOF-6G-3 | AC-DC, 6 W, 3 VDC, SINGLE OUTPUT | 0 - Sofort | $7.30 | Details anzeigen |
![]() | ![]() | VOF-6G-15 | AC-DC, 6 W, 15 VDC, SINGLE OUTPU | 0 - Sofort | $7.30 | Details anzeigen |
![]() | ![]() | VOF-6G-3-P | AC-DC, 6 W, 3 VDC, SINGLE OUTPUT | 0 - Sofort | $7.27 | Details anzeigen |
![]() | ![]() | VOF-6G-15-P | AC-DC, 6 W, 15 VDC, SINGLE OUTPU | 0 - Sofort | $7.27 | Details anzeigen |
![]() | ![]() | VOF-6G-9-P | AC-DC, 6 W, 9 VDC, SINGLE OUTPUT | 0 - Sofort | $7.27 | Details anzeigen |
VOF-20G Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-20G-24-P | AC-DC, 20 W, 24 VDC, SINGLE OUTP | 0 - Sofort | $15.34 | Details anzeigen |
![]() | ![]() | VOF-20G-12-P | AC-DC, 20 W, 12 VDC, SINGLE OUTP | 0 - Sofort | $15.34 | Details anzeigen |
![]() | ![]() | VOF-20G-5-P | AC-DC, 20 W, 5 VDC, SINGLE OUTPU | 0 - Sofort | $15.34 | Details anzeigen |
![]() | ![]() | VOF-20G-5 | AC-DC, 20 W, 5 VDC, SINGLE OUTPU | 0 - Sofort | $15.34 | Details anzeigen |
![]() | ![]() | VOF-20G-12 | AC-DC, 20 W, 12 VDC, SINGLE OUTP | 0 - Sofort | $15.34 | Details anzeigen |
![]() | ![]() | VOF-20G-24 | AC-DC, 20 W, 24 VDC, SINGLE OUTP | 0 - Sofort | $15.34 | Details anzeigen |
![]() | ![]() | VOF-20G-48-P | AC-DC, 20 W, 48 VDC, SINGLE OUTP | 0 - Sofort | $12.05 | Details anzeigen |
![]() | ![]() | VOF-20G-15-P | AC-DC, 20 W, 15 VDC, SINGLE OUTP | 0 - Sofort | $12.05 | Details anzeigen |
![]() | ![]() | VOF-20G-48 | AC-DC, 20 W, 48 VDC, SINGLE OUTP | 0 - Sofort | $12.50 | Details anzeigen |
![]() | ![]() | VOF-20G-15 | AC-DC, 20 W, 15 VDC, SINGLE OUTP | 0 - Sofort | $12.50 | Details anzeigen |
PSK-6G Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-6G-12 | AC-DC, 6 W, 12 VDC, SINGLE OUTPU | 0 - Sofort | $9.96 | Details anzeigen |
![]() | ![]() | PSK-6G-24 | AC-DC, 6 W, 24 VDC, SINGLE OUTPU | 0 - Sofort | $9.96 | Details anzeigen |
![]() | ![]() | PSK-6G-5 | AC-DC, 6 W, 5 VDC, SINGLE OUTPUT | 0 - Sofort | $9.96 | Details anzeigen |
![]() | ![]() | PSK-6G-3 | AC-DC, 6 W, 3 VDC, SINGLE OUTPUT | 0 - Sofort | $7.51 | Details anzeigen |
![]() | ![]() | PSK-6G-15 | AC-DC, 6 W, 15 VDC, SINGLE OUTPU | 0 - Sofort | $7.51 | Details anzeigen |
![]() | ![]() | PSK-6G-9 | AC-DC, 6 W, 9 VDC, SINGLE OUTPUT | 0 - Sofort | $7.51 | Details anzeigen |
PSK-20G Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-20G-24 | AC-DC, 20 W, 24 VDC, SINGLE OUTP | 0 - Sofort | $17.10 | Details anzeigen |
![]() | ![]() | PSK-20G-5 | AC-DC, 20 W, 5 VDC, SINGLE OUTPU | 0 - Sofort | $17.10 | Details anzeigen |
![]() | ![]() | PSK-20G-12 | AC-DC, 20 W, 12 VDC, SINGLE OUTP | 0 - Sofort | $17.10 | Details anzeigen |
![]() | ![]() | PSK-20G-15 | AC-DC, 20 W, 15 VDC, SINGLE OUTP | 0 - Sofort | $13.43 | Details anzeigen |
![]() | ![]() | PSK-20G-48 | AC-DC, 20 W, 48 VDC, SINGLE OUTP | 0 - Sofort | $13.43 | Details anzeigen |