LM2901/2/3/4 Series Operational Amplifiers and Voltage Comparators

Diodes' dual and quad operational amplifiers and comparators with industrial temperature ranges are now available with TSSOP/MSOP-8 packages

Image of Diodes' LM290x Amplifiers and ComparatorsDiodes' LM290 (1, 2, 3, and 4) series consists of four and two independent, high-gain operational amplifiers and voltage comparators. The LM290 series is designed to operate from single-power rails over a wide range of voltages. However, operation from split power supplies is also possible. The devices offer low power-supply current drain independent of the magnitude of the power-supply voltage. The LM290 series is characterized for operation from -40°C to +125°C. The quad devices are available in SO-14 and TSSOP-14 packages, while the dual devices are available in SO-8, MSOP-8, and TSSOP-8 packages; all members with industry-standard pin-outs. All LM290 series devices use green mold compound as a standard and are RoHS-compliant.

Features
  • Industry-standard part numbers and specification
    • Direct replacement and cost-effective alternative to other manufacturers’ LM290x series
  • Extended industrial temperature range (-40°C to +125°C)
    • Suitable for higher ambient temperature industrial systems
  • Industry-standard package options and pin-outs
    • Drop-in replacement for alternative parts
Applications
  • Motion control
  • Instrument systems
  • Switch-mode power supply
  • Industrial process control
Veröffentlicht: 2016-09-12

LM290x Amplifiers and Comparators

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
IC COMPARATOR 2 DIFF 8MSOPLM2903M8-13IC COMPARATOR 2 DIFF 8MSOP6748 - Sofort$0.12Details anzeigen
IC COMPARATOR 2 DIFF 8MSOPLM2903AM8-13IC COMPARATOR 2 DIFF 8MSOP1016 - Sofort$0.12Details anzeigen
IC COMPARATOR 2 DIFF 8TSSOPLM2903ATH-13IC COMPARATOR 2 DIFF 8TSSOP0 - Sofort$0.20Details anzeigen
IC COMPARATOR 2 DIFF 8TSSOPLM2903TH-13IC COMPARATOR 2 DIFF 8TSSOP1854 - Sofort$0.18Details anzeigen
IC OPAMP GP 2 CIRCUIT 8MSOPLM2904M8-13IC OPAMP GP 2 CIRCUIT 8MSOP1968 - Sofort$0.13Details anzeigen
IC OPAMP GP 2 CIRCUIT 8MSOPLM2904AM8-13IC OPAMP GP 2 CIRCUIT 8MSOP2512 - Sofort$0.13Details anzeigen
IC OPAMP GP 2 CIRCUIT 8TSSOPLM2904ATH-13IC OPAMP GP 2 CIRCUIT 8TSSOP2500 - Sofort$0.15Details anzeigen
IC OPAMP GP 2 CIRCUIT 8TSSOPLM2904TH-13IC OPAMP GP 2 CIRCUIT 8TSSOP2500 - Sofort$0.15Details anzeigen