0.25 mm Ultra-Thin 0603 SMD LEDs

Kingbright's 0603 SMD LEDs offer compact, ultra-thin design with a wide viewing angle of 120°

Image of Kingbright's 0.25mm Ultra-Thin 0603 SMD LEDs Kingbright Corporation unveils its latest innovation in developing one of industry's thinnest 0603 SMD LED with utmost reliability - Kingbright 0.25 mm Ultra-Thin 0603 SMD LEDs (APG1608 package). The element's compact, ultra-thin design (1.6 mm x 0.8 mm x 0.25 mm) with a wide viewing angle of 120° extends significant advantages for backlighting, indicators, membrane applications, and further enhances design versatility and maneuverability for design engineers developing miniature electronic devices.

Available in blue (470 nm), green (525 nm and 571 nm), yellow (589 nm), orange (605 nm), and red (631 nm), this vibrant and low power consumption device operates under current as low as 1 mA and meets industrial temperature ratings of -40°C to +85°C. The distinctive package further provides a remarkable zener diode option (part number APG1608PBAZC-RV and APG1608VGAZC-RV) to withstand ESD voltage up to 8000 V and provide superior protection against ESD (ElectroStatic Discharge) damages at the production line. The product is specially designed for automatic pick-and-place mounting process to reduce manufacturing costs.

Features
  • 0.25 mm in thickness
  • 1.6 mm x 0.8 mm (0603) Chip SMD LED
  • Wide viewing angle of 120°
  • Operating current as low as 1 mA
  • Automation-friendly tape and reel package
  • Built-in zener diode option withstanding ESD voltage up to 8000 V
  • Tailored for various backlighting and indicator applications
  • Color selections of blue (470 nm), green (525 nm and 571 nm), yellow (589 nm), orange (605 nm), red (631 nm)
Applications
  • Backlight and Indicator
  • Membrane applications
  • Appliance

Kingbrights 0.25 mm Ultra-Thin 0603 SMD LEDs

AbbildungHersteller-TeilenummerBeschreibungLinsenfarbeVerfügbare MengePreisDetails anzeigen
LED BLUE CLEAR CHIP SMDAPG1608QBC/DLED BLUE CLEAR CHIP SMDFarblos155157 - Sofort$0.31Details anzeigen
LED ORANGE CLEAR CHIP SMDAPG1608SEKC/TLED ORANGE CLEAR CHIP SMDFarblos38733 - Sofort$0.18Details anzeigen
LED YELLOW CLEAR CHIP SMDAPG1608SYKC/TLED YELLOW CLEAR CHIP SMDFarblos46273 - Sofort$0.18Details anzeigen
LED GREEN CLEAR CHIP SMDAPG1608ZGCLED GREEN CLEAR CHIP SMDFarblos60930 - Sofort$0.46Details anzeigen
LED GREEN CLEAR CHIP SMDAPG1608CGKC/TLED GREEN CLEAR CHIP SMDFarblos133461 - Sofort$0.18Details anzeigen
LED RED CLEAR CHIP SMDAPG1608SURKC/TLED RED CLEAR CHIP SMDFarblos142187 - Sofort$0.18Details anzeigen
Veröffentlicht: 2008-11-27