441 Series 0603 High I²t SMD Ceramic Fuse

Littelfuse 441 series features ultra-high in-rush current withstand capability

Image of Littelfuse's 441 Series 0603 High I2t SMD Ceramic FuseLittelfuse 100% lead- and halogen-free, RoHS-compliant fuse series has been designed specifically to provide overcurrent protection to circuits that see high working ambient temperatures (up to 150°C) and high inrush currents. The general design ensures excellent temperature stability and performance reliability. Additionally, this high I2t fuse series is designed to have ultra high inrush current withstand capability to avoid nuisance fuse opening.

Features
  • Very high nominal melting I2t
  • Fast response to faulty current
  • Operating temperature -55°C to +150°C
  • Highly improved thermal de-rating curve
  • Current rating 2 A to 6 A
  • 100% lead- and halide-free, RoHS-compliant
  • Suitable for leaded or lead-free reflow / wave soldering
  • UL and CSA agency approval
Applications
  • Handheld electronics
  • LCD displays
  • Battery packs
  • Hard disk drives
  • SD memory cards
  • Automotive electronics

441 Series 0603 High I2t SMD Ceramic Fuse

AbbildungHersteller-TeilenummerBeschreibungNennspannung - DCVerfügbare MengePreis
FUSE BOARD MOUNT 6A 32VDC 06030441006.WRFUSE BOARD MOUNT 6A 32VDC 060332 V4548 - Sofort$1.41Details anzeigen
FUSE BOARD MOUNT 3A 32VDC 06030441003.WRFUSE BOARD MOUNT 3A 32VDC 060332 V13492 - Sofort$1.41Details anzeigen
FUSE BOARD MOUNT 4A 32VDC 06030441004.WRFUSE BOARD MOUNT 4A 32VDC 060332 V2881 - Sofort$1.41Details anzeigen
FUSE BOARD MOUNT 2.5A 32VDC 0603044102.5WRFUSE BOARD MOUNT 2.5A 32VDC 060332 V1017 - Sofort
15000 - Lagerbestand des Herstellers
$1.38Details anzeigen
Veröffentlicht: 2011-03-18