High-Power AK Series TVS Diodes

MCC releases high-power AK series TVS diodes focused on base station protection

Image of Micro Commercial Co's MCC High-Power AK Series TVS DiodesMCC's high-power AK series TVS diodes have unparalled anti-surge capability, up to 15,000 A per 8/20 µs pulse wave, suitable for lightning protection of a wireless network base station. Using this high-power TVS protection will prevent base station service disruption, improve system reliability, and decrease maintenance costs.

Features
  • Low clamping voltage
  • High anti-surge current capacity
  • Bi-directional
  • Halogen-free
  • RoHS compliant
  • Glass-passivated junction
Applications
  • Base station power line anti-lighting protection
  • Industrial applications which need extremely-high surge current absorption capability
Veröffentlicht: 2014-03-13