BR Series Lithium Primary Pin Batteries

Panasonic poly-carbonmonofluoride lithium batteries are slim and lightweight

Image of Panasonic's BR Series Lithium Primary Pin Batteries Panasonic's carbon monofluoride pin type lithium batteries are slim and lightweight through the use of an aluminum case. This unique design, developed first by Panasonic, combines the best of battery technologies.

Features
  • Compact and lightweight
  • 2x the voltage of conventional dry batteries
  • Operating temperature (-30°C to +60°C)
  • Pin terminal for easy connection
Applications
  • Fishing pole tip lights
  • LED illumination
  • LED night fishing floats
  • Microphones
Veröffentlicht: 2012-07-09