Long-Life Lithium Batteries

Panasonic's manganese dioxide Lithium (CR) batteries feature a long-life and high-rate performance, making them ideal for infrastructure applications

Image of Panasonic's Long-Life Lithium BatteriesPanasonic’s CR Lithium cylindrical batteries' benefits include low self-discharge and stable impedance, enabling it to achieve a lifetime of up to 15 years. The wide operating temperatures and high drain performance make them ideal for demanding infrastructure applications such as meters, smoke detectors, security devices, and in-vehicle equipment.

Features
  • Stable impedance for long-life performance
  • Wide operating temperature: -40°C to +85°C
  • Excellent high-rate discharge
  • Low self-discharge rate: 1.0% per year at +20°C
Applications
  • Meters
  • Smoke detectors
  • Security devices
  • In-vehicle equipment
Veröffentlicht: 2012-07-09